PHGNIX
CONTACT
https://www.phoenixcontact.com/us/products/1212790
03/10/2016Page1/3
Cable-cutting tool-CUTFOX-S VDE_DB-1212790
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Diagonal cutter for copper and aluminum conductors, VDE 1000VAC/1500VDC-tested, type of packaging: with
holder for sales display (backcard)
Product Features
■Inductively hardened blades for long-term stable cutting performance
■VDE-tested cutting tools made from special high-grade tool steel
Key Commercial Data
Packing unit 1 pc
Weight per Piece (excluding packing) 248.34 g
Custom tariff number 82032000
Country of origin Germany
Technical data
Dimensions
Length (b) 160 mm
Cable diameter 0.2 mm ... 11 mm
General
Test standard DIN EN 60900 (VDE 0682 PART 201)
DIN ISO 5746
Standards and Regulations
Test standard DIN EN 60900 (VDE 0682 PART 201)
DIN ISO 5746
Classifications
eCl@ss
eCl@ss 4.0 21040302
eCl@ss 4.1 21040302
PHGNIX
CONTACT
https://www.phoenixcontact.com/us/products/1212790
03/10/2016Page2/3
Cable-cutting tool-CUTFOX-S VDE_DB-1212790
Classifications
eCl@ss
eCl@ss 5.0 21040302
eCl@ss 5.1 21040302
eCl@ss 6.0 21049011
eCl@ss 7.0 21049011
eCl@ss 8.0 21044701
eCl@ss 9.0 21044701
ETIM
ETIM 2.0 EC000142
ETIM 3.0 EC000142
ETIM 4.0 EC000142
ETIM 5.0 EC000142
UNSPSC
UNSPSC 6.01 23171604
UNSPSC 7.0901 23171604
UNSPSC 11 23171604
UNSPSC 12.01 23171604
UNSPSC 13.2 23171604
Approvals
Approvals
Approvals
VDE Zeichengenehmigung / EAC
Ex Approvals
Approvals submitted
Approval details
VDE Zeichengenehmigung
Products related to this Datasheet
CUTTER SIDE OVAL 6.30"