CSX-750F Series Datasheet by Citizen Finedevice Co Ltd
View All Related Products | Download PDF DatasheetCITIZEN
Pm Asswgnmenl
Terminal Connection
#1 CE Dr Stand By
770:0.157
5020 15 #2 GND
#3 OUTPuT
#4 van
Funcucm
Hugh Oscmatmn am
Open Oscmatlon DuL
Law Osmlaucm stop
50530.15
CITIZEN FINEDEVICE CO.,LTD.
25mA Max.
Disable current
Disable current Disable current
Disable current
CMOS
CMOSCMOS
CMOS
Output Voltage
Output Voltage Output Voltage
Output Voltage
Storage Temperature Range
Storage Temperature Range Storage Temperature Range
Storage Temperature Range
Output Load
Output Load Output Load
Output Load TTL
TTLTTL
TTL
Duty
Duty Duty
Duty
20mA Max.
- Stand-by current
Stand-by current Stand-by current
Stand-by current
Frequency Stability
Frequency Stability Frequency Stability
Frequency Stability (*)
(*)(*)
(*)
Vdd:5.0V±0.5V Vdd:3.3V±0.3V
B:±50ppm(-20℃ ~ +70℃), C:±100ppm(-20℃ ~ +70℃)
-20℃ ~ +70℃ / (-40℃ ~ +85℃)
-55℃ ~ +125℃
TTL level (1.4V)
TTL level (1.4V)TTL level (1.4V)
TTL level (1.4V)
Supply Voltage
Supply Voltage Supply Voltage
Supply Voltage
0.9Vdd Min.
5mA Max.
CMOS level (1/2 Vdd)
CMOS level (1/2 Vdd)CMOS level (1/2 Vdd)
CMOS level (1/2 Vdd)
Operating Temperature Range
Operating Temperature Range Operating Temperature Range
Operating Temperature Range
40~60% -
V
VV
V
OH
OHOH
OH
V
VV
V
OL
OLOL
OL
Rise and Fall Time
Rise and Fall Time Rise and Fall Time
Rise and Fall Time
0.1Vdd Max.
40.000~80.000MHz
1.8432~39.999MHz
Current consumption
Current consumption Current consumption
Current consumption
-
10μA Max.
Frequency Range
Frequency Range Frequency Range
Frequency Range
40.000~75.000MHz
1.8432~39.999MHz
10mA Max.
4 msec Max. 10 msec Max. 4 msec Max.
0.7Vdd Min.
0.8V Max. 0.4V Max. 0.3Vdd Max.
2.0V Min.
E:±50ppm(-40℃ ~ +85℃), F:±100ppm(-40℃ ~ +85℃)
45mA Max. 15mA Max. 25mA Max.
50pF Max.
10TTL Max. -
8 nsec Max. 6 nsec Max.
30pF Max.
45~55%
0.4V Max.
CRYSTAL CLOCK OSCILLATORS
(SMD ・ Ceramic Package)
CSX-750F
RoHS compliant 1,000pcs/reel
■ FEATURES
● Frequency range : 1.0 ~ 80.0MHz
● External dimensions (mm)
L : 7.0 x W : 5.0 x H : 1.6
● Applications
Consumer products
Item
STAND-BY
■ DIMENSION
[mm]
■ SOLDER PAD LAYOUT
[mm]
■ STANDARD SPECIFICATIONS
Model
OE
*Model is determined by selection of OE/ST functions, frequency stability, and supply voltage.
CSX-750FJ (
*
**
*
)
CSX-750FC (
*
**
*
)
CSX-750FB (
*
**
*
)
Input Voltage
Input Voltage Input Voltage
Input Voltage V
VV
V
IH
IHIH
IH
V
VV
V
IL
ILIL
IL
Start-up time
Start-up time Start-up time
Start-up time
8 nsec Max. 6 nsec Max.
10 msec Max.
Pin Assignment
Terminal Connection
#1 OE or Stand By
#2 GND
#3 OUTPUT
#4 Vdd
Function
#1 Input
#3 Output Condition
High Oscillation out
Open Oscillation out
Low Oscillation stop
http://cfd.citizen.co.jp/english/prod-tech/product/cvo_top.html
TEM
CITIZEN
—> Tape leadrum mrecnon
4.030.!) 5 :01
”man,” u ( O)
1mm)
('C)
230 »»»»»»
‘80“01 I0"C
120 --
(sec ?
QGOMax,
I $21.0 (20.5)
(Unll mm)
CITIZEN FINEDEVICE CO., LTD.
Product specifications are subject to change without notice.
62
m (φ) n (φ)
1.5 7.4 0.3 1.91,000 16.0 7.5 8.0 16.0 180 5° 5.4 5°
* : Model
f : Frequency
*Please contact us for specifications available.
Q'ty/reel a fb c d (φ) e
■
PART NUMBERING SYSTEM
CSX-750F C B 20000000 T - □□□
CSX-750F C B 20000000 T - □□□CSX-750F C B 20000000 T - □□□
CSX-750F C B 20000000 T - □□□
j k lg h
■ Part Marking
[standard]
CTZ : Manufacture's ID Code
F
FF
F±100ppm
(-40℃ ~ +85℃)
E
EE
E±50ppm
(-40℃ ~ +85℃)
Only
Tape
&
Reel
Frequency Stability
Frequency StabilityFrequency Stability
Frequency Stability
Operating Temp. Range
Operating Temp. RangeOperating Temp. Range
Operating Temp. Range
■ Reflow profile
Rev.2
Conforming to JIS C 0806 TB1208NEIAJ and RC-1009B TE1208N Conforming to JIS C 0806 R12R and EIAJ RC-1009B R15
Model
ModelModel
Model
Please specify the
model by referring
to STANDARD
SPECIFICATIONS.
Frequency
FrequencyFrequency
Frequency
Please specify
the frequency
in Hz.
Package specification
Package specificationPackage specification
Package specification
T
TT
T
B
BB
B±50ppm
(-20℃ ~ +70℃)
C
CC
C±100ppm
(-20℃ ~ +70℃)
# : Production Lot No.
■ Packing
CITIZEN
CITIZENCITIZEN
CITIZEN
management code
management codemanagement code
management code
Ref. Code for
internal use.
CTZ
CTZ CTZ
CTZ ***
******
***
ff.ffff
ff.ffffff.ffff
ff.ffff
●
●●
●######
############
######
http://cfd.citizen.co.jp/english/prod-tech/product/cvo_top.html
Products related to this Datasheet
XTAL OSC XO 14.7456MHZ CMOS TTL
XTAL OSC XO 12.0000MHZ CMOS SMD
XTAL OSC XO 20.0000MHZ CMOS TTL
XTAL OSC XO 8.0000MHZ CMOS TTL
XTAL OSC XO 25.0000MHZ CMOS SMD
XTAL OSC XO 4.0000MHZ CMOS TTL
XTAL OSC XO 8.0000MHZ CMOS SMD
XTAL OSC XO 14.7456MHZ CMOS SMD
XTAL OSC XO 33.3330MHZ CMOS TTL
XTAL OSC XO 24.0000MHZ CMOS TTL
XTAL OSC XO 24.0000MHZ CMOS SMD
XTAL OSC XO 27.0000MHZ CMOS SMD
XTAL OSC XO 40.0000MHZ CMOS TTL
XTAL OSC XO 18.4320MHZ CMOS SMD
XTAL OSC XO 44.0000MHZ CMOS SMD
XTAL OSC XO 1.8432MHZ CMOS TTL
XTAL OSC XO 3.6864MHZ CMOS TTL
XTAL OSC XO 10.0000MHZ CMOS TTL
XTAL OSC XO 35.3280MHZ CMOS TTL
XTAL OSC XO 44.0000MHZ CMOS TTL
XTAL OSC XO 45.0000MHZ CMOS TTL
XTAL OSC XO 66.6660MHZ CMOS TTL
XTAL OSC XO 3.6864MHZ CMOS SMD
XTAL OSC XO 4.0000MHZ CMOS SMD
XTAL OSC XO 10.0000MHZ CMOS SMD
XTAL OSC XO 16.3840MHZ CMOS SMD
XTAL OSC XO 33.3330MHZ CMOS SMD
XTAL OSC XO 44.0000MHZ CMOS SMD
XTAL OSC XO 50.0000MHZ CMOS SMD
XTAL OSC XO 32.0000MHZ CMOS SMD