,' Tripp Lite
' 1 I H W. 35911 sneer
Chicago, \L 6060‘? USA
Telephon 77.: 6921234
wwwnipplhe.com
SmartRack 2U Low-Profile Vertical-Mount Server-
Depth Wall-Mount Rack Enclosure Cabinet
MODEL NUMBER: SRWF2U36
Wall-mount cabinet secures and organizes 2U of 19-inch rack equipment in network wiring closets and
other locations with limited floor space. Houses equipment up to 36 inches deep, but extends less than 5
inches from wall.
Description
The SRWF2U36 SmartRack 2U Low-Profile Vertical-Mount Server-Depth Wall-Mount Rack Enclosure
Cabinet is designed to house EIA-standard 19-inch rack equipment in network wiring closets, retail
locations, classrooms, back offices and other areas with limited floor space where you need equipment to
be secure, organized and out of the way. Constructed from heavy-duty steel with a durable black powder-
coated finish, the cabinet has a maximum load capacity of 150 pounds.
Because the low-profile cabinet mounts vertically, it extends less than five inches from the wall while
housing equipment up to 36 inches deep, including 1U servers, UPS systems, battery packs and
switches. In addition to 2U of rack space in the primary mounting area, it also includes a slide-out 1U
mounting bracket at the top of the enclosure for patch panels up to 2.5 inches deep.
The front door locks securely to help prevent damage, tampering or theft. The cabinet is vented, which
allows air to flow freely and keep equipment cool. The reversible front door can open left or right.
Convenient top and bottom ports allow easy cable routing.
The SRWF2U36 comes fully assembled and ready to mount to the wall. Equipment installation is easy
with threaded mounting holes and hardware that support M6 or 12-24 mounting.
Features
Saves Valuable WorkspacePerfect for network wiring closets, retail locations, classrooms, back offices
and other areas with limited floor space where you need equipment to be secure, organized and out of the
wayHouses EIA-standard 19 in. rack equipment in 2U of spaceLow-profile vertical-mount cabinet extends
less than 5 in. from the wall while housing equipment up to 36 in. deep, including 1U servers, UPS
systems, battery packs and switchesAlso includes a slide-out 1U mounting bracket at the top of the
Highlights
Maximum load capacity of 150
lb.
●
Locking steel cabinet vented to
keep equipment cool
●
Secures 2U of 19 in. rack
equipment up to 36 in. deep
●
Includes additional 1U of space
for patch panels
●
Ships fully assembled for quick
installation
●
Package Includes
SRWF2U36 SmartRack 2U
Low-Profile Vertical-Mount
Server-Depth Wall-Mount Rack
Enclosure Cabinet
●
(12) M6 screws
●
(12) M6 cup washers
●
(12) 12-24 screws
●
(2) Keys
●
Owner’s manual
●
1 / 3
TRIPP°LITE
Specifications
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
enclosure for patch panels up to 2.5 in. deepMaximum load capacity of 150 lb.
Keeps Important Equipment SecureReversible front door locks securely to help prevent damage,
tampering or theftVented cabinet keeps equipment coolConvenient ports with removable covers allow
cable routing through top and bottom
Easy Enclosure and Equipment InstallationShips fully assembled for quick installationWall-mounting
holes spaced 16 in. apart for standard wall stud placementRails adjust easily—unscrew them, slide them
to desired depth, and screw them back inThreaded mounting holes support M6 or 12-24 mountingRack
spaces marked for easy reference
Meets Payment Card Industry StandardsProvides physical equipment and media security required for
PCI DSS (Payment Card Industry Data Security Standard) compliance
OVERVIEW
UPC Code 037332190604
PHYSICAL
Rack Height 2U
Maximum Device Depth (in.) 36
Maximum Device Depth (cm) 91.44
Shipping Dimensions (hwd / in.) 48.03 x 31.10 x 9.44
Shipping Dimensions (hwd / cm) 122.00 x 78.99 x 23.98
Shipping Weight (lbs.) 64.00
Shipping Weight (kg) 29.03
Unit Dimensions (hwd / in.) 43 x 25.6 x 4.5
Unit Dimensions (hwd / cm) 109.22 x 65.02 x 11.43
Unit Weight (lbs.) 58.86
Unit Weight (kg) 26.70
Color Black
Weight Capacity - Stationary (lbs.) 150
Weight Capacity - Stationary (kg) 68
Maximum Device Depth (mm) 914
CERTIFICATIONS
Certifications EIA-310-E; IP20 Protection Rating
Approvals RoHS
WARRANTY
Product Warranty Period
(Worldwide) 5-year limited warranty
2 / 3
Tripp Lite
HH w. 3' w
we so,
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
3 / 3
Products related to this Datasheet
2UWALL MNT RACK ENC 43X26X5