t0 JONARDTCJCJLS”
f ‘iJ 3 ii MADE FOR LIFE?
134 Marbledale Road, Tuckahoe, NY 10707 | Tel 914.793.0700 | Fax 914.793.4527 | jonard.com
MADE FOR LIFE
®
Premier Tool ManufacturerSince 1958
FCC-250 Fiber Connector Cleaner 2.5mm - Data Sheet
This quick click ferrule end face cleaner is designed to provide exceptional cleaning performance by cleaning FC, SC and ST
connectors beyond the critical fiber core area and cleaning deep into the contact area of a bulkhead adapter or connectors on fiber
optic cables. The tethered dust cap provides protection for the micro fiber cleaning fabric and is an adapter for connector end face
cleaning.
The FCC-250 features a patented 360 degree Rotational Tip for extra wide cleaning, easy one push operation and extendable
nozzle, providing an additional 1.5 inches for a nozzle length of 4 inches to aid in accessing deep ports or crowded access panels.
Additionally the FCC-250 uses a non-woven micro fiber that is lint free. The FCC-250 provides 800+ cleanings and the outer body is
made from static dissipative material for safe ESD work.
SPECIFICATIONS
Fiber Connector FC, SC, ST
Length 9”
Weight 0.180 lbs
UPC No. 811490017009
PATENTED CLEANING TECHNOLOGY
1. Slide-Guide™ non-slip micro tape feeder guarantees high reliability
2. Dual Rotational tip provides quick, repeatable and superior ferrule end
face cleaning
ACTUAL CLEANING RESULTS
Competitor
(at 200x)
FCC-250
(at 200x)
Products related to this Datasheet
CLEANER FC/SC/ST CONNECTORS