E3X-DA Product Guide Datasheet by Omron Automation and Safety
View All Related Products | Download PDF Datasheet7
Lineup of Fiber Amplifi ers for A Wide Range of Applications
Appearance Functions Model
NPN output PNP output
• Timer
• Tough Mode
• Differential
operation
• External input
• Twin output
• Self-diagnosis
• ATC
E3X-DA21-S
2M
E3X-DA51-S
2M
Order Information
Pre-wired Models Models with Connectors*
Appearance Functions Model
NPN output PNP output
• Timer
• Tough Mode
• Differential
operation
• Twin output
• Self-diagnosis
• ATC
E3X-DA7-S E3X-DA9-S
* The applicable connectors are the E3X-CN21 (master connector with four
conductors) and E3X-CN22 (slave connector with two conductors).
NEW
NEW
Standard Models (Typical model: E3X-DA21-S)
Pre-wired Models
Models with Connectors*
Full Color Models (Typical model: E3X-DAC11-S)
Two-channel Models (Typical model: E3X-MDA11)
Previous Models (Typical model: E3X-DA11-S)
Rulings and Spedfimfions
OI'I'IROFI
E30I-E-01 Note: Specifications are subject to change. © 2009 Omron Electronics LLC Printed in U.S.A.
OMRON ELECTRONICS LLC • THE AMERICAS HEADQUARTERS •
Schaumburg, IL USA • 847.843.7900 • 800.556.6766 • www.omron247.com
OMRON CANADA, INC. • HEAD OFFICE
Toronto, ON, Canada • 416.286.6465 • 866.986.6766 • www.omron.ca
OMRON ELETRÔNICA DO BRASIL LTDA • HEAD OFFICE
São Paulo, SP, Brasil • 55.11.2101.6300 • www.omron.com.br
OMRON ELECTRONICS MEXICO SA DE CV • HEAD OFFICE
Apodaca, N.L. • 52.811.156.99.10 • 001.800.556.6766 •
mela@omron.com
Printed on recycled paper.
Ratings and Specifications
Sensing Distance (Typical Examples)
*1. Only for pre-wired models.
*2. Refer to the datasheet (Cat. No. E336) for details on the input.
*3. The communications function and mutual interference prevention function are disabled if detection is set to Super-high-speed Mode.
*4. Mutual interference prevention can be used for only up to 6 Units if power tuning is enabled.
*5. When the ECO Mode is enabled, the rated sensing distance is approx. 1/2 and the incident level is approx. 1/3 of the normal levels.
Note: The E3X-MC11-SV2 Mobile Console does not currently support the new Tough Mode and ON-delay + OFF-delay timer. You also cannot use the E3X-MC11-S.
*1. The appearance is same as models with M4 screws.
*2. The appearance is same as models with M3 screws.
*3. The appearance is same as models with M6 screws.
E3X-DA�-S (�: 21/51/7/9)
Light source (wavelength) Red LED (625 nm)
Power supply voltage 12 to 24 VDC ±10%, ripple (p-p) 10% max.
Power consumption
Normal: 960 mW max. (Current consumption: 40 mA max. at 24 VDC, 80 mA max. at 12 VDC)
Power saving ECO1: 720 mW max. (Current consumption: 30 mA max. at 24 VDC, 60 mA max. at 12 VDC)
Power saving ECO2: 600 mW max. (Current consumption: 25 mA max. at 24 VDC, 50 mA max. at 12 VDC)
Control output
Load power supply voltage: 26.4 VDC max.; Open-collector output (models available for NPN or PNP output); Load current: 50 mA max. (Residual voltage: 2 V max.); OFF current: 0.5 mA max.
External input *1 No-voltage input (contacts/transistor) *2
Protection circuits Reverse polarity for power supply connection, output short-circuit, Reversed output polarity protection
Response time
(operate and reset)
Super-high-speed Mode *3: 80 µs; High-speed Mode: 250 µs;
Standard Mode: 1 ms; High-resolution mode: 4 ms; Tough Mode: 16 ms
Sensitivity adjustment Teaching or manual method
Power tuning Light emission power and reception gain, digital control method
Differential
detection
Switchable between single edge and double edge detection mode
Single edge: Can be set to 250 µs, 500 µs, 1 ms, 10 ms, or 100 ms.
Double edge: Can be set to 500 µs, 1 ms, 2 ms, 20 ms, or 200 ms.
Timer function Select from OFF-delay, ON-delay, one-shot, or ON-delay + OFF-delay timer.
1 ms to 5 s (1 to 20 ms set in 1-ms increments, 20 to 200 ms set in 5-ms increments, 200 ms to 1 s set in 100-ms increments, and 1 to 5 s set in 1 s-increments)
Automatic power
control (APC) High-speed control method for emission current
Zero-reset Negative displays are possible. (The threshold value also shifts.)
Resetting settings Select from initial reset (factory defaults) or user reset (saved settings).
Mutual interference
prevention Up to 10 Units *4
ECO mode *5 Select from lit display, dimmed display, or OFF.
Output setting Select from output for each channel, area output, or self-diagnosis.
Display Operation indicator for channel 1 (orange), Operation indicator for channel 2 (orange)
Through-
beam
Type Model
ATC (Automatic
Threshold Compensation)
Supported
Flexible
Standard
Flexible
Standard
Co-axial and flexible
Co-axial
E32-T11R *1
E32-T21R *2
E32-TC200 *1
E32-D11R *3
E32-D21R *2
E32-DC200 *3
E32-CC200R *3
E32-CC200 *3
E32-C31 *2
2,000
450
2,800
840
140
1,400
700
1,400
330
1,400
300
2,000
600
100
1,000
500
1,000
240
1,000
250
1,550
350
60
600
300
600
150
700
150
1,000
240
40
400
200
400
100
280
60
400
100
16
180
90
180
44
High-resolution Mode Standard Mode High-speed Mode
Super-high-speed Mode
Tough Mode
Select from teaching operations, power tuning, zero reset, emitter OFF, or ATC start.
External input setting *1
Func-
tions
Retrore-
flective
Item Model
Products related to this Datasheet
2 CHANNEL FOA NPN PREWIRED
SENSOR DIGITAL FIBER 2M NPN
SENSOR DIGITAL FIBER 2M PNP
SENSOR DIGITAL FIBER NPN
SENSOR DIGITAL FIBER PNP
SENSOR DIGITAL FIBER 2M NPN