@cesfi
R
General-Purpose Photoelectric Sensor E3JU
Compact Limit Switch Style with
Universal Power Supply
HFET output allows for solid state
switching of AC or DC
HUniversal AC/DC power supply
HChoose cable or connector types
HSensitivity adjustment standard on all
models
HWide selection of timing options
HUL/CE/CSA certified
HNEMA 4X, IP67 rated
Ordering Information
JSENSORS
Method of detection Through-beam Polarized
retroreflective
Diffuse reflective
Sensing distance 25 m (82 ft) 5m(16.4ft) 1m(3.3ft) 2 m (6.6 ft)
Output Connection Timer Part number
Relay 300-V cable No E3JU-25M4-3 E3JU-R5M4-3 E3JU-D1M4-3 E3JU-D2M4-3
y
600-V cable E3JU-25M4-6 E3JU-R5M4-6 E3JU-D1M4-6 E3JU-D2M4-6
300-V cable Yes E3JU-25M4T-3 E3JU-R5M4T-3 E3JU-D1M4T-3 E3JU-D2M4T-3
600-V cable E3JU-25M4T-6 E3JU-R5M4T-6 E3JU-D1M4T-6 E3JU-D2M4T-6
FET 300-V cable No E3JU-25P4-3 E3JU-R5P4-3 E3JU-D1P4-3 E3JU-D2P4-3
600-V cable E3JU-25P4-6 E3JU-R5P4-6 E3JU-D1P4-6 E3JU-D2P4-6
300-V cable Yes E3JU-25P4T-3 E3JU-R5P4T-3 E3JU-D1P4T-3 E3JU-D2P4T-3
600-V cable E3JU-25P4T-6 E3JU-R5P4T-6 E3JU-D1P4T-6 E3JU-D2P4T-6
Relay MiniChangeRNo E3JU-25M4-MN1 E3JU-R5M4-MN1 E3JU-D1M4-MN1 E3JU-D2M4-MN1
y
C
a
g
e
Connector Yes E3JU-25M4T-MN1 E3JU-R5M4T-MN1 E3JU-D1M4T-MN1 E3JU-D2M4T-MN1
FET MiniChangeRNo E3JU-25P4-MN1 E3JU-R5P4-MN1 E3JU-D1P4-MN1 E3JU-D2P4-MN1
C
a
g
e
Connector Yes E3JU-25P4T-MN1 E3JU-R5P4T-MN1 E3JU-D1P4T-MN1 E3JU-D2P4T-MN1
JACCESSORIES (ORDER SEPARATELY, NOT INCLUDED WITH SENSOR)
Description Part number
Mounting bracket E39-LU1
Mounting bracket for E39-R1 reflector E39-L7
Large corner cube reflector 81 x 60 x 7 mm (3.19 x 2.36 x 0.28 inch) E39-R2
Small corner cube reflectors 38 x 22 x 11 mm (1.50 x 0.87 x 0.43 inch) E39-R3
23 x 14 x 5 mm (0.91 x 0.55 x 0.19 inch) E39-R4
Adhesive backed reflectors 35 x 10 x 0.7 mm (1.38 x 0.39 x 0.03 inch) E39-RSA
40 x 35 x 0.7 mm (1.57 x 1.38 x 0.03 inch) E39-RSB
omnon
E3JU
E3JU
2
JREPLACEMENT PARTS
Description Part number
Reflector (supplied with retroreflective sensors) E39-R1
Specifications
Part number E3JU-25j4j-jE3JU-R5j4j-jE3JU-D1j4j-jE3JU-D2j4j-j
Method of detection Through-beam type Polarized retroreflective Diffuse reflective
Supply voltage 24 to 240 VAC !10%, 50/60 Hz
12 to 240 VDC, 10% max. peak-to-peak ripple
Power consumption Emitter: 2 W max.
Receiver: 3.5 W max.
3.5 W max. 4Wmax.
Sensing distance 25 m (82 ft) 5 m (16.4 ft) with E39-R1
reflector (supplied)
5.5 m (18.0 ft) with E39-R2
3.3 m (10.8 ft) with E39-R3
1.5 m (4.9 ft) with E39-R4
0.8 m (2.6 ft) with E39-RSB
0.5 m (1.6 ft) with E39-RSA
1 m (3.3 ft) Kodak
gray card white side
90% reflective
2 m (6.6 ft) Kodak
gray card white side
90% reflective
Light source Infrared LED
(950 nm)
Polarized red LED
(660 nm)
Infrared LED (950 nm)
Detectable object type Opaque, 16 mm
(0.63 in) minimum
Opaque, 56 mm (2.2 in)
minimum with E39-R1
Opaque and translucent materials
Operation mode Light-ON/Dark-ON, switch selectable
Sensitivity adjustment Adjustable
Mutual interference protection Not provided Provided
Control Contact Type SPDT relay
output Max. load 3 A, 250 VAC; 30 VDC rated (p.f.=1)
Min. load 10 mA, 5 VDC minimum
Response
time
Models without timer and timer models set to No Timer: 12 ms ON (6 ms typ.), 12 ms OFF (5 ms typ.)
Models with timer: 0.1 to 10 sec (adjustable)
Solid Type Power MOSFET relay
state Max. load 400 mA AC/DC (600 mA up to 40"C) 240 VAC max., 100 VDC max.
Response
time
Models without timer and timer models set to No Timer: 8 ms ON, 12 ms OFF max.
Models with timer: 0.1 to 10 sec (adjustable)
Timer functions Type ON-delay, OFF-delay, ON/OFF delay, one-shot, delayed one-shot; switch selectable
Range 0.1 to 10 seconds
Circuit protection Not provided
Indicators Light incident (red LED); output operation (yellow LED); stability (green LED)
Materials Lens Plastic: PMMA
Case Plastic: Case-ABS/Polycarbonate blend, Cover-Polycarbonate
Mounting Two M5 front-mounting through holes. M30 externally threaded base and 1/2-14 NPSM internal
threads for cable type: conduit torque not to exceed 100 inch-lbs.
Connections Prewired (--6) 600 V rated, AWG 20: 2-wire, 4-wire cables; AWG 21: 5-wire cables; (--3) 300 V rated; AWG 22:
4-wire, 5-wire cables
Connector MiniChangeRstyle connector: 2, 4, and 5 pins
(This table continues on the next page.)
E3JU omRon E3JU
Prewlred
100
«o
I
o 5 m «5 2a 25 m 35 40 a 10 20 an m 50 so 70 an nnm cm nsnnm um: “0 mo '50
0051152153154
E3JU E3JU
3
Specifications Table -- continued from previous page
Part number E3JU-25j4j-jE3JU-R5j4j-jE3JU-D1j4j-jE3JU-D2j4j-j
Method of detection Through-beam type Polarized
retroreflective
Diffuse reflective
Weight Prewired Emitter:(--6):260g(9.1oz);
(--3):180g(6.3oz)
(--6): 300 g (10.5 oz); (--3): 220 g (7.7 oz) (--6):315g(11.03oz);
(--3): 235 g (8.23 oz)
Receiver (--6): 300 g (10.5 oz);
(--3):220g(7.7oz)
(
3
)
:
2
3
5
g
(
8
.
2
3
o
z
)
Connector Emitter: 115 g ( 4.03 oz) (--MN1): 130 g (4.55 oz) (--MN1): 145 g (5.08 oz)
Receiver: 130 g (4.55 oz)
(
)
g
(
)
(
)
g
(
)
Enclosure NEMA NEMA 1, 2, 3, 4X, 5, 12
ratings IEC 144 IP67
Approvals UL Listing E41515
p
p
CSA Certification LR45951
CE
Ambient Operating -25"Cto55"C(-13"F to 131"F)
temperature Storage -40"Cto70"C(-40"F to 158"F)
En
g
ineerin
g
Data
JEXCESS GAIN
Excess gain ratio
Sensing distance (m)
E3JU-25j4j-jE3JU-R5j4j-jE3JU-D1j4j-j
Excess gain ratio
Sensing distance (m)
100
10
1
Excess gain ratio
Sensing distance (m)
Excess gain ratio
Sensing distance (m)
E3JU-D2j4j-j
IEC947-5-2
omnon
0 1D 20 an In 5D so 7a m
E3JU
E3JU
4
JOPERATING RANGE
Parallel Operating
Range (Typical)
E3JU-25j4j-j
Operating Range (Typical)
E3JU-R5j4j-jE3JU-D1j4j-j
Parallel operating range (m)
Sensing distance (m) Sensing distance (m) Sensing distance (m)
24
18
12
6
0
-6
-12
-18
-24
2.0
1.5
1.0
0.5
-0.0
-0.5
-1.0
-15
-20
0.0 0.2 0.4 0.6 0.8 1.0 1.2 1.4
0 5 10 20 25 3015
Sensing distance (m)
E3JU-D2j4j-j
Operating range (m)
Operating range (m)
Operating range (m)
E3J U
omRon
E3JU
LEghl Imam
EndEcmor
(RED ,En)
0mm Operatmn
Indicator
(VELLOW LED)
Operanan
Mode 5mm
(mom ow
DARK ON]
Sensmmy
muster
Slubmty
Indicator
(GREEN LED)
(LEqM*ON/
Dark-0N) And
‘I’rmer Logic
Smtches Output opemmn
7 Indicmor
L 9“ 1 Z i (YELLOW LED)
E: i
Timer
' ' Adjustment
Sensmvny
AdEusEer
nghl lncEdenl
Emmcanr
(RED LED)
SmbEMy
Enmcamr
(GREEN LED)
DFF’DeEny.
One—Shot T‘Emer
AdEustment
TIMER FUNCTEON sw
SWETCH SETTENGS E z 3
NO TMER o o o
ON—DELAV (ON—DUI) o E o
OFFiDELAY (OFFiDLY) E 0 O
ON—DLY + orpm E E o
ONErSHOT (03.) I o E
05. NONrRETREG o E
ONiDLY + 05, I E E
owrow + 0,3. Nowifimmc u c E
E3JU E3JU
5
Nomenclature
JSENSOR WITHOUT TIMER
E3JU-jjj4-j
JSENSOR WITH TIMER
E3JU-jjj4T-j
E3JU
E3JU
6
O
p
eration
JOUTPUT CIRCUIT DIAGRAMS
Solid State Relay Output Types
E3JU-jjPjj-j
Relay Output Types
E3JU-jjMjj-j
Main
circuit
Load*
Power
supply
Main
circuit
Load*
Power
supply
Power
supply
COM
NO
NC
Relay output
24 to 240 VAC
12 to 240 VDC
(50/60 Hz AC)
Either polarity
250 VAC, 3 A rated
5VDC,10mAmin.
24 to 240 VAC
12 to 240 VDC
(50/60 Hz AC)
Either polarity
0.1 to 400 mA
* Load can be hooked up on either side of the power supply.
Line voltage
5 to 240 VAC
5to100VDC
Either polarity
Optically
isolated
JCONNECTIONS
Connector Types
Through-beam Emitter Type
E3JU-25L-MN1
Prewired types
Through-beam Emitter Types
E3JU-25L-3
E3JU-25L-6
Relay Output Types
E3JU-jjMjj-3
E3JU-jjMjj-6
Brown
Blue
Power
Brown
Blue
COM
NO
NC
Power
Relay Output Types
E3JU-jjMjj-MN1
COM
NO
NC
Power
Power
2
1
2
1
5
4
3
24 to 240 VAC
12 to 240 VDC
24 to 240 VAC
12 to 240 VDC
24 to 240 VAC
12 to 240 VDC
24 to 240 VAC
12 to 240 VDC
Gray
Black
White
Solid State Relay Output Types
E3JU-jjPjj-3
E3JU-jjPjj-6
Brown
Blue
Power
Power
White Load
Black
Solid State Relay Output Types
E3JU-jjPjj-MN1
Power
2
1
4
3
24 to 240 VAC
12 to 240 VDC
24 to 240 VAC
12 to 240 VDC
* Load can be hooked up on either side
of the power supply.
Load*
Load
Power
Load*
E3JU omRon E3JU
.
FIRM m mm mm m»- w m ' ' '
a arr-mm no
my VII-W III M mm" mm W
m | 2 3 (In) m w
W MR 0 0 0 0 mar—a4 m mm “W“ 2‘,
. 0 o a Dim—on m mtg“ mm 3
an
«my a a I a “film MAW mm a...
‘ 0 . 0 mm m ”KW-«flaw "WW 3"
o I o c mm W
”PM" now—on m mm “" °"
mm m
I I o o ”N“ m W.» m
| I 0 N W ’00 WI
owmv ° mam-ow m W‘Im m" M
‘OW’W' W t [mm W
‘ . . 0 mm m M any" a,
o I o I . mm °“
an
M 5m mm m m In)
‘ 1 D ‘ max-on um: “W’V‘m mm“ :‘V
O O 1 W W 0‘1 W W
SONS-$1236 I W—M m amm‘tm ”IMAM “7
a.
I o I I MN" “m W‘W ”m“ as
on
W v o I I I WM“ m m .w mm- m
. m
. m m
‘ ‘ ‘ I aux-ow m m 6%“ N M m-
o o o I am . “T” mm "‘
gig—W”: 5:1" HEN—0N m mun LE w
m-mc ‘ o o I M.“ m mafia" mm :'
E3JU E3JU
7
JTIMING CHART
omnon
E3JU
E3JU
8
JSENSITIVITY ADJUSTMENT (DIFFUSE REFLECTIVE SENSORS)
Steps Step 1 Step 2 Step 3
Function Determine position A Determine position B Adjust to optimum setting
Sensing
condition
Photoelectric sensor
Tar g et
Background
Photoelectric sensor
Tar g et Background
Photoelectric sensor
Target
Background
Sensitivity
adjuster A
Min Max
B
Min Max
AB
Min Max
Indicators ON
LIGHT Incident
Indicator (red)
OFF LIGHT Incident
Indicator (red)
OFF LIGHT Incident
Indicator (red)
Procedure Place target at the desired sensing
distance. Set sensitivity adjuster to the
minimum scale position, and gradually
increase sensitivity by turning the
sensitivity adjuster clockwise until the
Light Incident indicator (red LED)
turns ON. Position A designates the
point at which the LED has turned ON.
Remove the target. Starting from the
maximum scale position, gradually
decrease sensitivity by turning the
sensitivity adjuster counterclockwise
until the Light Incident indicator (red
LED) turns OFF. Position B
designates the point at which the LED
has turned OFF.
Set the sensitivity indicator to the
position between Positions A and B (in
some cases, Positions A and B are
opposite of the above example). To
insure stable sensor operation, the
green stability indicator should be fully
“on” in both the sensing and
non-sensing conditions.
E3J U
omRon
E3JU
I manual
3 fl
7——‘7:\
’—.1 ¥Mmumfi Laos ‘66
gm
m W
._ _ _ -am ms
43 mm 1
[a [man] ‘
L \
J V
\m. 5 mm mm .5 my, _==I
5 we“) ‘wv a mm mm (suwuzo) . \ J
¥V/27IO NPSM WEN“ MREMTS
1m, ‘ m u ‘ R, a»
851i 2:: rm :s m. WEEK, :33; fi-
asmma — - 7 mm,—
mm _gm_
mm» mm m kmma
«ourmm was
3
2 x Ms
zsxns:
7/I-ls mx—zA
mum mam:
we (use)
mm m
mm m. m, m
m um m m.
if man cm mg.
mm mm
, , 7., 7 ¥ 0mm ms um.
I max Yawn
Q 75-2
nss: .
.g m I j—
i 5, ”a, m [um I
j _ m. 5 mm. mm |
5 men: _Nm . W mm (5mm) *5 [759’ \
‘I/iru NPSM WEIML whims
gum H mm, a m. mum saw or.
55 ‘ cm m mam, .s M. mm m ,
as. m , ‘ 4, m-
a, m
~35 (x421—
_m man—4
R W New 69,7127“
Wm mm mm m:
2H:
Q
.1 295 ms] r
mm; my“
mum wmnx
‘ . mu 5 pm
‘ manoumm
‘
‘Skn mm
A
5
2, x M» 5 w
I
‘
‘
‘
‘
¢ coNflGURAwoN
‘fixn vusmnu
E3JU E3JU
9
Dimensions
Unit: mm (inch)
JSENSORS
E3JU-[R5, 25, D1]jjj-j
E3JU-D2jjj-j
omnon
E3JU
E3JU
10
JCORNER CUBE REFLECTORS
52
(2.05)
E39-R1 Reflector
(Included with E3JU-Rjjj-j)
Two, 3.5 (0.14) dia.
40.3 (1.59)
34 (1.34)
2.7 (0.11)
8 (0.31)
1.6 (0.06)
59.9
(2.36)
7 (0.28)
7.5 (0.30)
62.1 (2.44)
E39-L7 R1 Reflector Adapter
for E39-R1 Reflector
(Order Separately)
34 (1.34)
Two M3
52
(2.05)
59
(2.32)
39.3 (1.56)
3.2 (0.13)
Nut (M5)
M5
Spring
washer
(M5)
12 (0.47)
JMOUNTING BRACKET
E39-LU1 (Order Separately)
90"
61.0 (2.4)
35.6 (1.4)
30.7
(1.21) dia.
71.1 (2.8) 50.8 (2.0)
90"!0.5"
3.0 (0.12)
61.0 (2.4)
7.1
(0.28)
7.1 (0.28)
35.6
(1.4)
rad.
30.7
(1.21) dia.
50.8
(2.00) dia.
53.3 (2.1)
35.6 (1.4)
15.2 (0.6)
ESJU — omRon — E3JU
UVJLMALV
UrJLPdJr
3
E3JU E3JU
11
MiniChange Connector Cables
R
JBRAD HARRISON MINICHANGER CONNECTOR CABLES
Connector type Applicable sensors Length Straight Right angle
5-pole female connectors E3JU-jjM4j-MN1 6 foot 41307 41307-90
p
3
J
U
j
j
j
12 foot 41308 41308-90
20 foot 41322 41322-90
4-pole female connectors E3JU-jjP4j-MN1 6 foot 41108 41108-90
p
3
J
U
j
j
j
12 foot 41109 41109-90
20 foot 41177 41177-90
2-pole female connectors E3JU-25jj-MN1 emitter 6 foot 40711 40711-90
p
3
J
U
5
j
j
e
e
12 foot 40712 40712-90
20 foot 40748 40748-90
Note: The above part numbers represent Brad Harrison (Daniel Woodhead) part numbers not Omron part numbers. Please contact your
local Omron distributor for future availability by Omron and other equivalent Connector Cables.
Precautions
WARNING
These photoelectric sensors should not be used in personal
safety applications. Using the sensor as a safety device may
cause an unsafe condition that could lead to serious injury or
death.
CAUTION
Cover Screw Torque:
The torque of the cover screw must not exceed 3.5 kgScm
(3 inSlb). Over-torquing twill cause the plastic parts to crack.
JHIGH-VOLTAGE LINES
Do not place sensor power supply or signal lines within the same
conduit as high-voltage power lines.
JVOLTAGE RATINGS
Do not exceed rated supply voltage, ripple percent (for DC
models), or load current limits.
JAMBIENT LIGHTING
Do not install sensor in direct sunlight, or other sources of strong
ambient light.
JENVIRONMENTAL CONDITIONS
Do NOT install sensor in areas that have any of these conditions:
#High humidity, or where condensation would result.
#Corrosive gas.
#High vibration or shock.
JPOWER SUPPLY
If a switching power supply is used, or when using with an
inverter or servomotor, ground the FG (frame ground) and
G (ground) terminals on the power supply for proper operation to
avoid damaging the sensor.
JWATER EXPOSURE
Do not use the sensor where it may be immersed, is outdoors, or
exposed to rain.
JPROPER MOUNTING SCREWS
Use M5 screws and washers to mount sensor and bracket.
JMECHANICAL SHOCK
Avoid mechanical shock during installation which may damage
the housing.
JCONNECTOR
#When connecting or disconnecting the connector, hold the
connector cover to avoid tension on housing.
#Tighten connector only by hand. Do not use tools, which may
damage the connector.
#Always disconnect power before connecting or disconnecting
the connector.
#Be sure that the connector is tightened securely. If this is not
done, the sensor enclosure rating may be reduced, or the
connector may loosen and affect the enclosure rating.
C:/CEDSAX4
!
!
omnon
OI'I'IROD
E3JU
E3JU
Cat. No. E00SAD5 04/02 Specifications subject to change without notice. Printed in U.S.A.
OMRON ELECTRONICS LLC
One East Commerce Drive
Schaumburg, IL 60173
NOTE: DIMENSIONS SHOWN ARE IN MILLIMETERS. To convert millimeters to inches divide by 25.4.
1-800-55-OMRON
OMRON CANADA, INC.
885 Milner Avenue
Scarborough, Ontario M1B 5V8
416-286-6465
R
OMRON ON--LINE
Global -- http://www.omron.com
USA -- http://www.omron.com/oei
Canada -- http://www.omron.com/oci
Products related to this Datasheet
PHOTO SENSOR THRU-BEAM 25M
SENSOR THROUGH-BEAM 25M RELAY
SENSOR THROUGH-BEAM 25M RELAY
SENSOR THROUGH-BEAM 25M RELAY
SENSOR THROUGH-BEAM 25M RELAY
SENSOR THROUGH-BEAM 25M RELAY
SENSOR THRU-BEAM 25M FET DO/LO
SENSOR THRU-BEAM 25M FET DO/LO
SENSOR THRU-BEAM 25M FET DO/LO
SENSOR THRU-BEAM 25M FET DO/LO
SENSOR THRU-BEAM 25M FET DO/LO
SENSOR THRU-BEAM 25M FET DO/LO
SENSR THRUBEAM 25M ONLY 300V CBL
SENSR THRUBEAM 25M ONLY 600V CBL
SENSR THRUBEAM 25M ONLY MIN CONN
SENSOR THROUGH-BEAM 25M RELAY
SENSOR THROUGH-BEAM 25M RELAY
SENSOR THROUGH-BEAM 25M RELAY
SENSOR THROUGH-BEAM 25M RELAY
SENSOR THRU-BEAM 25M FET DO/LO
SENSOR THRU-BEAM 25M FET DO/LO
SENSOR THRU-BEAM 25M FET DO/LO
SENSOR REFLECTIVE 1M RELAY
SENSOR REFLECTIVE 1M RELAY
SENSOR REFLECTIVE 1M RELAY
SENSOR REFLECTIVE 1M RELAY
SENSOR REFLECTIVE 1M FET DO/LO
SENSOR REFLECTIVE 1M FET DO/LO
SENSOR REFLECTIVE 1M FET DO/LO
SENSOR REFLECTIVE 2M RELAY