'e ermann yton
EVO® Cable Tie Application Tools
The EVOLUTION
Story
DURABILITY — EVO tools are manufactured with the highest quality materials
and components, including impact-resistant housings. HellermannTyton’s
comprehensive and rigorous testing standards result in tools that are built for
industrial environments. In fact, EVO tools have been tested to over 1,000,000
precision cuts before requiring routine maintenance. On average, you’ll get over
twice the life from an EVO tool compared to other professional manual tools on
the market.
COMFORT — With EVO’s advanced ergonomic design, comfort translates into
a safer tool to operate. The risk of repetitive motion injury is significant when an
installer is applying cable tie after cable tie, day after day. EVO’s Tension / Lock /
Cut (TLC) technology minimizes the stress on hands and wrists and “kickback”
that occur with traditional tools. With TLC, the EVO does more of the work,
requiring less hand force from the user.
PRECISION — Featuring 33 different tension settings, EVO tools allow for
precise, repeatable tensioning and cuts. Factory tested and calibrated, each EVO
tool also allows for manual calibration to the user’s specification. The easy-to-
adjust tension knob makes adjustments effortless. The EVO 9 also offers a quick-
adjust feature that allows the user to quickly jump to higher or lower tension
ranges - a feature that is particularly useful when the job requires using multiple
types of ties, like standard and heavy-duty wide strap.
Durability, comfort and precision are designed into each HellermannTyton
EVO® series cable tie application tool. The newest addition to the family,
EVO 9, comprises the same revolutionary technology as the original EVO
7 tool, with enhanced components and a wider nose to accommodate
heavy duty and wide strap cable ties. EVO tools are the best cable tie
tools on the market. Here’s why:
The tool that
started a revolution
evolves.
HellermannTyton
You’H be ab‘e to count on the EVO‘s
after Job. That‘s because EVO too‘s ar
durabmty, Its advanced composrte ho
chemrca‘ resrstant, and {3th to stand u
mdusma‘ envrronments,
When used rn Cumblnatmn wrrn HeHer
of nrgnry engrneered cable (was, EVOt
for safe and erncrenr came (we appllca
mark of greatness, EVO mars more
standard Each EVO roor rs rndrvrduaHy
ensunng consrsrenr performance from
We ofeach rndrvrduarcaal Bulthen,w
‘555 from the grobar \eader rn cab‘e he
Performance
You’ll be able to count on the EVO’s superior performance job
after job. That’s because EVO tools are designed for maximum
durability. Its advanced composite housing is both impact and
chemical resistant, and built to stand up to the most demanding
industrial environments.
When used in combination with HellermannTyton’s superior line
of highly engineered cable ties, EVO tools set the new standard
for safe and efficient cable tie application. If consistency is the
mark of greatness, EVO tools more than measure up to the
standard. Each EVO tool is individually calibrated at our factory,
ensuring consistent performance from tool to tool, and over the
life of each individual tool. But then, would you expect anything
less from the global leader in cable tie hand tool design?
Innovation. Performance. Durability. The qualities that went
into creating EVO tools are the same that go into making
HellermannTyton cable ties the finest in the industry.
When HellermannTyton’s industry-leading cable ties are used
in combination with an EVO tool, you can be confident that
each tie has been precisely tensioned and cut, ensuring the
longest and safest life in application.
HellermannTyton cable ties are engineered to exacting
standards and manufactured from high-grade materials for
long-lasting reliability and superior tensile strength.
Add in our commitment to work closely with you to meet the
unique tie and tool needs of your operation, and we think
you’ll agree: HellermannTyton ties it all together.
HellermannTyton Cable Ties
BETTER BY DESIGN
HellermannTyton
Features
Tension Knob: Rotate the knob to any of
33 precise pre-set tension settings. These
easy-to-read settings remain constant
and consistent from tool to tool.
Quick-Adjust Feature
(EVO 9 series tools): Make quick
blind adjustments that move three
whole settings at a time, to quickly
jump between higher and lower
tension ranges.
Long Nose: Allows you to cut cable ties in
the tightest of spaces quickly and easily.
Easy Blade
Replacement: One-
way blade installation
makes on-site blade
replacement a snap.
There’s no need to
send the tool in, and
you’re up and running
again in no time.
Contoured Ergonomically Engineered Handle:
Crafted from soft-grip, non-slip material, the handle
features an integrated air cushion that conforms to
your hand for maximum comfort.
Trigger: Contoured full-length trigger incorporates
individual finger grips to accommodate multiple hand sizes.
Thumb Lever: To adjust the tension, slide the non-slip
thumb lever forward, adjust to desired tension setting,
then release to set tension in place.
Integrated Hanger Hook:
Allows easy storage and
accessibility.
Side Tie Entry: Permits easy insertion of ties, so you can
move from tie to tie quickly.
Impact-Resistant Housing: Made from
durable, lightweight composite, EVO
tools resist chemical contamination and
are built to stand up to the toughest
industrial environments.
EVO 7
STANDARD
EVO 7
SHORT SPAN
EVO 9
STANDARD
ALSO AVAILABLE IN
SHORT SPAN
EVO 9HT
HIGH TENSION
CHOOSE THE TOOL FOR YOUR APPLICATION
EVO 7
FOR 18 LB. TO 80 LB. CABLE TIES
EVO 9
FOR 50 LB. TO 250 LB. CABLE TIES
EVO 7
EVO 7
EVO 9
EVO 9
3.5˝
(90 mm)
3.1˝
(80 mm)
EVO 7 TENSION SETTINGS
0 1 2 3 4 5 6 7 8
l
llll
l
llll
l
llll
l
llll
l
llll
l
llll
l
llll
l
llll
l
4 (18) 7 (31) 11 (49) 15 (67) 19 (85) 24 (107) 28 (125) 33 (147) 37 (165)
AVERAGE TENSION CUT-OFF FORCE – LBS. (N)
CHOOSE THE TOOL FOR YOUR APPLICATION
EVO 7
For 18 lb. to 80 lb. cable ties
EVO® tools have redefined the cable tie application tool, by
combining durability, precision and control with unparalleled
comfort. Manufactured with high-performance materials and
components, the EVO 7 has been proven to outperform and
outlast other professional manual tools on the market. Its
innovative, ergonomic design minimizes stress on hands and
wrists and the “kickback” that occurs with traditional tools,
reducing the risk of repetitive motion injuries.
Features and Benefits
• Tensions and provides clean, flush cuts for 18 lb. to 80 lb.
cable ties.
• Impact-resistant housing and durable components for
extended service life.
• Easy-to-adjust tension knob offers 33 different settings for
precise, repeatable applications.
• Advanced ergonomic design minimizes necessary hand
force and kickback to reduce repetitive motion injuries.
Product Selection
Article No. Part No. Type Description Compatible Cable Tie Series
Pkg.
Qty.
110-70083 110-70083 EVO7 EVO 7 Mechanical Hand Tool, Standard Hand Span 90 mm T18, T30, T40, T50, T80,
IT18, IT50 1
110-70084 110-70084 EVO7SP EVO 7SP Mechanical Hand Tool, Short Hand Span 80 mm T18, T30, T40, T50, T80,
IT18, IT50 1
Dimensions are approximate and subject to change. Use Part No. for ordering and Type for specification.
Application Tools
Manual Tools for 18 lb. to 80 lb. Cable Ties
EVO 9 STANDARD TENSION SETTINGS
0 1 2 3 4 5 6 7 8
l
llll
l
llll
l
llll
l
llll
l
llll
l
llll
l
llll
l
llll
l
12 (53) 20 (89) 25 (111) 31 (138) 38 (169) 45 (200) 54 (240) 62 (276) 69 (307)
AVERAGE TENSION CUT-OFF FORCE – LBS. (N)
EVO 9 HIGH TENSION TENSION SETTINGS
0 1 2 3 4 5 6 7 8
l
llll
l
llll
l
llll
l
llll
l
llll
l
llll
l
llll
l
llll
l
27 (120) 35 (156) 44 (196) 55 (245) 67 (298) 80 (356) 94 (418) 105 (467) 116 (516)
AVERAGE TENSION CUT-OFF FORCE – LBS. (N)
EVO 9
For 50 lb. to 250 lb. cable ties
EVO® tools have redefined the cable tie application tool, by
combining durability, precision and control with unparalleled
comfort. Manufactured with high-performance materials and
components, the EVO 9 has been proven to outperform and
outlast other professional manual tools on the market. Its
innovative, ergonomic design minimizes stress on hands and
wrists and the “kickback” that occurs with traditional tools,
reducing the risk of repetitive motion injuries.
Features and Benefits
• Tensions and provides clean, flush cuts for 50 lb. to 250 lb.
cable ties, including wide strap ties.
• EVO 9HT is optimized for applications that require higher tensions
using 120 lb. to 250 lb. cable ties.
• Impact-resistant housing and durable components for extended service life.
• Easy-to-adjust tension knob offers 33 different settings for precise, repeatable applications.
•
Quick-adjust tension feature allows user to move three whole settings at a time, to quickly jump between higher and lower tension ranges.
• Advanced ergonomic design minimizes necessary hand force and kickback to reduce repetitive-motion injuries.
Product Selection
Article No. Part No. Type Description Compatible Cable Tie Series
Pkg.
Qty.
110-80000 110-80000 EVO9 EVO 9 Mechanical Hand Tool, Standard Hand Span 90 mm,
Tension Range 12 lb. to 69 lb.
T50, T80, T120, T150,
T250, T255, WS 1
110-80001 110-80001 EVO9SP EVO 9 Mechanical Hand Tool, Short Hand Span 80 mm,
Tension Range 12 lb. to 69 lb.
T50, T80, T120, T150,
T250, T255, WS 1
110-80004 110-80004 EVO9HT EVO 9HT High Tension Mechanical Hand Tool, Standard
Hand Span 90 mm, Tension Range 27 lb. to 116 lb. T120, T150, T250, T255, WS 1
Dimensions are approximate and subject to change. Use Part No. for ordering and Type for specification.
Application Tools
Manual Tools for 50 lb. to 250 lbs. Cable Ties
EVO 9HT
HIGH TENSION
EVO 9
STANDARD
Ergonomic by design,
and put to the test
Ergonomic by design,
and put to the test
Tested and proven. Here’s what independent researchers
found when they tested EVO’s TLC technology against other
professional cable tie tools and ranked user preferences:
• Required significantly less applied grip force than the other tools.
• Rated most comfortable based on lighter grip force requirements, lack of
hand pinching and minimal kickback during use.
• Consistently ranked best in the areas of overall preference, overall
comfort, ease of tension setting and overall ease of tool use.
Read more about EVO tools
and the ergonomic study at
www.hellermann.tyton.com/evo
Lightweight and designed to fit
comfortably in hand, EVO’s handle
is designed to keep the wrist in an
upright, neutral position. Crafted
from a soft, non-slip material, the
handle is perfected with a built-
in air cushion to reduce pressure
points in an operator’s hand. For
greater comfort and control, the
soft-touch trigger features an
individual finger grip.
Ergonomic by design,
and put to the test EVO Tool Accessories
HellermannTyton offers a variety of accessories and replacement
parts for your EVO tool.
Product Selection
Part No. Description
Accessories and Replacement Parts
110-70021 EVO 7 Replacement Blade
110-70011 EVO 7 Replacement Nosepiece
110-70131 EVO 7; 1 mm Extended Nosepiece
110-70132 EVO 7; 2 mm Extended Nosepiece
110-70133 EVO 7; 3 mm Extended Nosepiece
110-80037 EVO 9 Replacement Blade
110-80018 EVO 9 Replacement Nosepiece
110-80064 EVO 9; 2 mm Extended Nosepiece
110-80065 EVO 9; 3 mm Extended Nosepiece
110-80066 EVO 9; 4 mm Extended Nosepiece
110-80067 EVO 9; 5 mm Extended Nosepiece
110-70089 EVO Tools Calibration Tool
110-70091 T8 Star Driver
110-99000 UC200 Digital Calibration System
Popular Cable Ties
T18R9M4 4", 18 lb. Cable Tie, Natural Nylon for up to 0.87" bundle
T30R0M4 6", 30 lb. Cable Tie, Black Nylon for up to 1.5" bundle
T50R0HSM4 8", 50 lb. Cable Tie, Black Heat Stabilized Nylon for up to 2" bundle
T120R0H4 15", 120 lb. Cable Tie, Black Nylon for up to 4" bundle
DCT110HIRK2 19", 150 lb. Dual Clamping, wide strap tie for up to 2, 2.3" bundles
T250M0X2 22", 250 lb. Cable Tie, Black Nylon for up to 5.9" bundle
Application Tools
Accessories
EXTENDED TOOL WARRANTY
110-70091
110-70089
110-70021
110-99000
STANDARD EXTENDED
90 Days 1 Year
Register online to apply
Register product
online within
1 month
Registration
notice email
will be sent
1 Free Year
of Warranty
Repairs
TOOL WARRANTY
HellermannTyton offers a 90-day warranty with the purchase of any cable tie application tool.
An extended one-year warranty is available by registering the tool online after receipt of the tool.
Visit: www.hellermann.tyton.com/warranty to register your tool.
HellermannTyton warrants our mechanical hand tools to be free from defects in manufacturer
workmanship and material under normal conditions of use and service for a period of 90 days
from initial delivery to the purchaser. Purchaser shall notify HellermannTyton of any warranty
claim within ten (10) business days after discovery, but not later than the expiration of the above
warranty period or such claim shall be deemed waived.
The foregoing warranties and remedies are exclusive and in lieu of all other warranties and
remedies whatsoever, expressed or implied, including, but not limited to, any warranties of
merchantability or fitness for a particular purpose, which HellermannTyton expressly disclaims.
All warranties are deemed void if tool is opened or tampered with.
HellermannTyton
TLC Technology
At the heart of every EVO hand tool lies the revolutionary,
patent-pending Tension / Lock / Cut (TLC) technology that
dramatically changes how cable ties are cut.
L CT
LOCK
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
T
E
N
S
I
O
N
.
L
O
C
K
.
C
U
T
Want to select a specific level of tie
tension for bundling? Simply rotate
the tension knob to any of the easy-
to-read, pre-set tension settings.
Standard cable tie tools stretch the
tie while cutting, causing the tie end
to retract into the head or leave a
protruded edge. But with EVO tools,
the tie is cut at precisely the tension
you select, for a clean, flush cut at
the tie head – without overstressing
the tie.
With TLC Technology, the patent-
pending locking mechanism detects
when the desired tension is met, and
locks the tie in place prior to cutting.
At that moment, all force applied
to the trigger is directed to cutting
the tie. That means the trigger only
needs to be pulled far enough to cut
the tie, reducing the range of motion
and subsequent strain on the hand
and arm.
Once the tie is locked in place, the
tool operator needs only to advance
the trigger enough to cut the tie.
Since there is no dynamic tension
(stretching) on the cable tie, all
energy is focused on driving the blade
through the tie, resulting in a clean,
flush cut – time after time.
TENSION LOCK CUT
HellermannTyton
© HellermannTyton Corporation
LITPD302, Rev 2, 01.2018
HellermannTyton North American
Corporate Headquarters
7930 N. Faulkner Rd, PO Box 245017
Milwaukee, WI 53224-9517
Phone: (414) 355-1130, (800) 537-1512
Fax: (414) 355-7341, (800) 848-9866
email: corp@htamericas.com
www.hellermann.tyton.com
TS16949, ISO 9001, and ISO14001 certified
HellermannTyton Canada
Unit #4, 205 Industrial Parkway North
Aurora, Ontario L4G 4C4 Canada
Phone: (800) 661-2461
Fax: (800) 390-3904
email: sales@hellermanntyton.ca
HellermannTyton Mexico
Anillo Periferico Sur 7980 Edificio 6A
Parque Industrial Tecnologico II
Santa María Tequepexpan
Tlaquepaque, Jalisco, Mexico 45601
Phone: 011-52-33-3-133-9880
Fax: 011-52-33-3-133-9861
email: info@htamericas.com.mx
ISO 9001 certified
Warranty Policy
HellermannTyton products are warranted to be free
from defects in material and workmanship at the time
sold by us; but our obligation under this warranty and
that of the seller is limited to the replacement of the
product, and neither we nor the seller are bound by
any other warranty, expressed, implied or statutory.
Under no circumstances are we or the seller liable for
any loss, damage, expenses or consequential damag-
es of any kind arising out of the use or inability to use
these products. All are sold with the understanding
that the user will test them in actual use and deter-
mine their adaptability for the intended uses.
Products related to this Datasheet
CBL TIE LOCKING NAT 18LBS 3.93"
CBL TIE LOCKING BLK 30LBS 5.91"
DUAL CLAMP TIE BLK 150LBS 1.604'
EVO 9 NOSEPIECE FLUSH CUT
EVO -9 REPLACEMENT BLADE
EVO 7SP TOOL SHRT HAND SPAN 3.1"
EVO 9 2MM NOSE PIECE
EVO 7 MECH TOOL HAND SPAN 3.5"
EVO-9 CABLE TIE TOOL
CBL TIE LOCKING BLK 50LBS 7.95"
CALIBRATION TOOL
T8 STAR DRIVER
UC200 TENSION GAUGE
CBL TIE LOCKING BLK 120LBS 1.27'
EVO 9 3MM NOSE PIECE
EVO 9 4MM NOSE PIECE
EVO 9 5MM NOSE PIECE