PA4335NLT Series Datasheet by Pulse Electronics Power
View All Related Products | Download PDF Datasheet@Pulse
Electronics
I'D lib II) 1-) II)
1 pu‘see‘ectron cs com P764 D (10/16)
P764.D (10/16)1pulseelectronics.com
SMT Power Inductor
Shielded Drum Core - PA4335.XXXNLT Series
Height: 1.2mm Max
Footprint: 2.7mm x 2.2mm Max
Current Rating: up to 4.05A
Inductance Range: 0.24uH to 10uH
Shielded magnetic circuit reduces leakage flux, Fe
base metal core enables high saturation and
metalized core termination results in excellent shock
resistance.
Electrical Specifications @ 25°C - Operating Temperature -40°C to +125°C
Part
Number
Inductance
1MHz, 1V
Rated
Current
Min.
Self-Resonant
Frequency
DC
Resistance Saturation
Current
(20�C)
Heating
Current
MAX. TYP. ∆ T ≈ 40�C
uH A MHz mΩmΩA A
PA4335.241NLT 0.24 4.05 117 23 19 6.50 4.05
PA4335.331NLT 0.33 3.70 104 28 23 5.00 3.70
PA4335.471NLT 0.47 3.45 89 35 29 4.70 3.45
PA4335.681NLT 0.68 3.15 67 43 36 3.50 3.15
PA4335.102NLT 1.0 3.00 52 54 48 3.60 3.00
PA4335.152NLT 1.5 2.40 38 72 60 2.90 2.40
PA4335.222NLT 2.2 1.90 32 120 100 2.60 1.90
PA4335.222YNLT 2.2 2.10 36 102 85 2.30 2.10
PA4335.332NLT 3.3 1.7 25 163 136 1.70 1.80
PA4335.472NLT 4.7 1.25 23 260 225 1.60 1.25
PA4335.682NLT 6.8 0.95 16 366 305 1.15 0.95
PA4335.103NLT 10 0.85 14 480 435 1.10 0.85
1. Actual temperature of the component during system operation (ambient plus temperature
rise) must be within the standard operating range.
2. The rated current as listed is either the saturation current (@ 20°C) or the heating current
(∆ T 40°C) depending on which value is lower.
3. The saturation current is the current at which the initial inductance drops approximately
30% at the stated ambient temperature. This current is determined by placing the compo-
nent in the specified ambient environment and applying a short duration pulse current (to
eliminate self-heating effect) to the component.
4. The heating current is the DC current required to raise the component temperature by
approximately 40°C. Take note that the components’ performance varies depending on
the system condition. It is suggested that the component be tested at the system level, to
verify the temperature rise of the component during system operation.
5. Maximum voltage across terminals to be limited to <40Vdc
Notes:
~
~
USA 858 674 8100 Germany 49 2354 777 100 Singapore 65 6287 8998 Shanghai 86 21 62787060 China 86 755 33966678 Taiwan 886 3 4356768
I 2 I pu‘see‘ectromcs com P764 D (IO/16) @ Pulse
E 1 e c t r o n ic s
2pulseelectronics.com
SMT Power Inductor
Shielded Drum Core - PA4335.XXXNLT Series
P764.D (10/16)
PA4335.XXXNLT
Mechanical
Series A B C D E F G H J
PA4335.XXXNLT 2.7 MAX 2.2 MAX 1.2 MAX (1.65) (2.4) (0.8)(2.0) (0.85) (0.8)
A
B D
F
C G
H
J
H
E
TAPE & REEL INFO
E
F
ØD
P
P P
W
T
K0
02
1
0
AN
B
G
QTY
A B G N E F D P P P W T K PCS/REEL
PA4335.XXXNLT Ø178 14.4 8.4 58 1.75 3.5 1.5 4 4 2 8 0.25 1.55 2000
0 0 0
2
1
REEL SIZE (mm) TAPE SIZE (mm)
SURFACE MOUNTING TYPE, REEL/TAPE LIST
Final Layout
All Dimensions in mm.
SUGGESTED PAD LAYOUT
_—
PM335.241NLT PA4335.331NLT
DC CURRENT(A) DC CURRENT“)
PM335.471NLT PA4335.681NLT
/ _ ,
I
—\ _ ,
I ,
, .
l 7 .
I
/ 7 .
I
, 4
Dc cuRRENnA) Dc CURREN'HA)
PM335.102NLT PM335.152NLT
I , I ,
I I
I 7 I ,
I , I ,
l I
/ 7 I -
I I
/ 7 / ,
I I
—’ a’
DC CURRENT(A) Dc CURRENT“)
I I pu‘see‘ectromcs com P764 D (10/W6) @ Pulse
Elec t Ionic s
3pulseelectronics.com
SMT Power Inductor
Shielded Drum Core - PA4335.XXXNLT Series
P764.D (10/16)
Typical Performance Curves
0.6 60
0.5 50
0.4 40
0.3 30
0.2 20
0.1 10
0.0 0
1234 56789
0
DC CURRENT(A)
PA4335.241NLT
INDUCTANCE (uH)
TEMP.RISE (°C)
0.6 60
0.5 50
0.4 40
0.3 30
0.2 20
0.1 10
0.0 0
12345678
DC CURRENT(A)
PA4335.331NLT
0
INDUCTANCE (uH)
TEMP.RISE (°C)
0.6 60
0.5 50
0.4 40
0.3 30
0.2 20
0.1 10
0.0 0
123 4567
0
PA4335.471NLT
INDUCTANCE (uH)
TEMP.RISE (°C)
DC CURRENT(A)
0.7 70
0.6 60
0.5 50
0.4 40
0.3 30
0.2 20
0.1 10
0.0 0
1 2 3 4 5 6
0
PA4335.681NLT
INDUCTANCE (uH)
TEMP.RISE (°C)
DC CURRENT(A)
1.8 60
1.5 50
1.2 40
0.9 30
0.6 20
0.3 10
0.0 0
1 2 3 4 5
0
PA4335.152NLT
INDUCTANCE (uH)
TEMP.RISE (°C)
DC CURRENT(A)
1.2 60
1.0 50
0.8 40
0.6 30
0.4 20
0.2 10
0.0 0
1 2 3 4 5 6
0
PA4335.102NLT
INDUCTANCE (uH)
TEMP.RISE (°C)
DC CURRENT(A)
PM335.222NLT PM335.222YNLT
, I ,
I
I ,
Dc cuRRENnA) DC cuRRENnA)
PA4335.332NLT PM335.472NLT
I l
, ’ /
I /
I - I
I I
I , I
I I
I
I , I,
’ /
a / , 4
DC CHRRENHA) DC CURRENHM
PM335.682NLT PA4335,103NLT
/ _ /
I / ,
/ ,
» /
7 I
, / »
/
, a
Dc CURRENT“) DC CURRENHA)
I I pu‘see‘ectromcs com P764 D (10/W6) @ Pulse
Electronics
4pulseelectronics.com
SMT Power Inductor
Shielded Drum Core - PA4335.XXXNLT Series
P764.D (10/16)
2.4 60
2.0 50
1.6 40
1.2 30
0.8 20
0.4 10
0.0 0
1 2 3 4
0
PA4335.222NLT
INDUCTANCE (uH)
TEMP.RISE (°C)
DC CURRENT(A)
3.6 60
3.0 50
2.4 40
1.8 30
1.2 20
0.6 10
0.0 0
0.5 1.0 1.5 2.0 2.5
0.0
PA4335.332NLT
INDUCTANCE (uH)
TEMP.RISE (°C)
DC CURRENT(A)
7.0 60
6.0 50
5.0 40
4.0 30
3.0 20
2.0 10
1.0 0
0.5 1.0 1.5 2.0
0.0
PA4335.682NLT
INDUCTANCE (uH)
TEMP.RISE (°C)
DC CURRENT(A)
2.4 60
2.0 50
1.6 40
1.2 30
0.8 20
0.4 10
0.0 0
0.5 1.0 1.5 2.0 2.5 3.0
0.0
DC CURRENT(A)
PA4335.222YNLT
INDUCTANCE (uH)
TEMP.RISE (°C)
5.0 50
4.0 40
3.0 30
2.0 20
1.0 10
0.0 0
0.5 1.0 1.5 2.0
0.0
PA4335.472NLT
INDUCTANCE (uH)
TEMP.RISE (°C)
DC CURRENT(A)
10.0 50
8.0 40
6.0 30
4.0 20
2.0 10
0.0 0
0.3 0.6 0.9 1.2 1.5
0.0
PA4335.103NLT
INDUCTANCE (uH)
TEMP.RISE (°C)
DC CURRENT(A)
I I pu‘see‘ectromcs com P764 D (IO/16) @ Pulse
E 1 e c t r o n ic s
5pulseelectronics.com
SMT Power Inductor
Shielded Drum Core - PA4335.XXXNLT Series
P764.D (10/16)
For More Information
Pulse Worldwide
Headquarters
12220 World Trade Drive
San Diego, CA 92128
U.S.A.
Tel: 858 674 8100
Fax: 858 674 8262
Pulse Europe
Pulse Electronics GmbH
Am Rottland 12
58540 Meinerzhagen
Germany
Tel: 49 2354 777 100
Fax: 49 2354 777 168
Pulse China Headquarters
B402, Shenzhen Academy of
Aerospace Technology Bldg.
10th Kejinan Road
High-Tech Zone
Nanshan District
Shenzhen, PR China 518057
Tel: 86 755 33966678
Fax: 86 755 33966700
Pulse North China
Room 2704/2705
Super Ocean Finance Ctr.
2067 Yan An Road West
Shanghai 200336
China
Tel: 86 21 62787060
Fax: 86 2162786973
Pulse South Asia
135 Joo Seng Road
#03-02
PM Industrial Bldg.
Singapore 368363
Tel: 65 6287 8998
Fax: 65 6287 8998
Pulse North Asia
3F, No. 198
Zhongyuan Road
Zhongli City
Taoyuan County 320
Taiwan R. O. C.
Tel: 886 3 4356768
Fax: 886 3 4356823 (Pulse)
Fax: 886 3 4356820 (FRE)
Performance warranty of products offered on this data sheet is limited to the parameters specified. Data is subject to change without notice. Other brand and product names mentioned herein may be
trademarks or registered trademarks of their respective owners. © Copyright, 2016. Pulse Electronics, Inc. All rights reserved.
Products related to this Datasheet
FIXED IND 1UH 3A 54 MOHM SMD
FIXED IND 10UH 850MA 480 MOHM
FIXED IND 240NH 4.05A 23 MOHM
FIXED IND 3.3UH 1.7A 163 MOHM
FIXED IND 470NH 3.45A 35 MOHM
FIXED IND 6.8UH 950MA 366 MOHM
FIXED IND 1UH 3A 54 MOHM SMD
FIXED IND 10UH 850MA 480 MOHM
FIXED IND 240NH 4.05A 23 MOHM
FIXED IND 3.3UH 1.7A 163 MOHM
FIXED IND 470NH 3.45A 35 MOHM
FIXED IND 6.8UH 950MA 366 MOHM
FIXED IND 1UH 3A 54 MOHM SMD
FIXED IND 10UH 850MA 480 MOHM
FIXED IND 240NH 4.05A 23 MOHM
FIXED IND 3.3UH 1.7A 163 MOHM
FIXED IND 470NH 3.45A 35 MOHM
FIXED IND 6.8UH 950MA 366 MOHM
FIXED IND 1.5UH 2.4A 72 MOHM
FIXED IND 2.2UH 1.9A 120 MOHM
FIXED IND 2.2UH 2.1A 102 MOHM
FIXED IND 4.7UH 1.25A 260 MOHM
FIXED IND 680NH 3.15A 43 MOHM
INDUCT KIT PA4335.XXXNLT SERIES
FIXED IND 330NH 3.7A 28 MOHM
FIXED IND 1.5UH 2.4A 72 MOHM
FIXED IND 2.2UH 1.9A 120 MOHM
FIXED IND 2.2UH 2.1A 102 MOHM
FIXED IND 4.7UH 1.25A 260 MOHM
FIXED IND 680NH 3.15A 43 MOHM