822110 Datasheet by TE Connectivity AMP Connectors
View All Related Products | Download PDF Datasheet
8 7 6 5 4 3 2 1
I mam RELEASED ran Fumm .19 we Dlsr REVISIONS
I @ mlww BVIMF mmwm “”5"“ “-‘V‘ GP 00 I, LTH man w: m m
I U OBSOLETE —1,—4 PER 0510—0014—00 2MAY01 AH .JR
I
|
I AHOUSING—MATERIAL 2 LIQUID—CRYSTAL—POLYMER.
I ‘ A ACONTACT—MATERIAL : PHOS. BRONZE.
I LATCH—MATERIAL : STAINLESS STEEL.
I ACONTACT—PLATE: 0.00508[.000200] MIN. TIN/LEAD OVER 0.00127
I 127 ‘ C C PIN #1 [.000050] MIN NICKEL.
I [3501* /\ 5.IN ADDITION TO THOSE RECOMMENDED ”SIMM” P.C. BOARD
I D TYP I I I I 8 DIMENSIONS AND TOLERANCES SHOWN, ALL JEDEC D
I I | I . . . . . I | SPECIFICATIONS APPLY AS SHOWN ON MO—‘I‘IB, ISSUE A.
I 7,37 lIIIl _ _ _ _ _ _ _ _ _ _ _ _ _|III| / '—‘ s. RECOMMENDED MATING S.I.M.M. TAB METALLURAGY:
I [.290] _ _ _ _ _ _ _ _ _ _ _ _ _ _ _ _ _ BASE METAL—COPPER. PLATING TO BE 0.00762[.OOO300:I MIN
l 13.59 I . I—II. — — — — — — — — — — — — —I / — TIN/LEAD OVER 0.00127[.000050] MIN NICKEL.
| [.535] I . . . . . I _ A
I I I I I PACKAGED IN SPECIAL TUBES.
I E 4 A'S' IDENTIFIER LOCATED APPROXIMATELY AS SHOWN.
l I I A OBSOLErE
I
I _ _
I < b="" i="" _="" i="" 9.40="" i="" i="" i—="" _i="" l="" x="" '="" _="" 3.94="" i="" ii="" i="" [.155]="" i="" i="" i="" i="" c="" i_i="" i_i="" i_i="" i_i="" i_i="" i_i="" i_i="" i_i="" |_l="" |_l="" i_i="" i_i="" |_l="" |_l="" |_l="" |_l="" i_i="" i="" ‘l—‘l—="" c="" l="" x="" i="" _="" [.020]="" |="" £9="" [$1451="" optional="" center="" post="" i="" \="" [z’i‘izsig‘iin="" i="" see="" table="" for="" part="" numbers="" x="" pin="" ’i="" c="" |="" _="" 8.54="" i="" -="" a="" "="" '\="" [.100]="" |="" _="" $2.03i0.03="" i,="" _="" [¢.080:i:.oo1]="" i="" 0="" l="" _e.9a="" v="" .="" |="" €52.44i0.03="" ‘="" c="">< c="" 254="" _i="" f="" i="" i2:="" .="" i="" [115]="" l="" i:¢.096i,oo1]="" —[.100]tyf’="" 0.38="" .015="" i="" (2="" plc)="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" \="" ref="" ]="" -—="" -="" i="" n="" 3.56="" _="" \j="" \.="" _="" \="" \.="" _="" \j="" \.="" _="" k1="" \1="" _="" \j="" \.="" _="" \j="" \.="" _="" \.="" \.="" _="" \i="" \="" _="" j="" 7="" _="" j="" j="" _="" \.="" _="" i="" \.="" _="" \j="" _="" j="" \j="" _="" j="" \j="" _="" \.="" _="" i="" \="" _="" i="" i="" i="" _€=""> r r) I) r > r r) r) r > _€ ( C r C r c r ( I C r C r C c /’I\ V I 157 [140]
| - - - - - I- '
't — —' — — — — —' —' —< —="" —t=""><><>< —t="" —="" _\/="" 13,72="" -="" _="" —="" i="" \j="" c="" c="" c="" c="">< c="" c="">< \="" e="" €="" v="" l="" e0681="" i="" i="" i="" 1~27="" typ="" ref="" 5="" 59="" |="" i="" —="" —="" —="" —="" —="" —="" —="" —="" --="" —="" —="" —="" —="" —="" —="" —="" —="" —="" [.050]="" [540]="" [z‘zojmin="" i="" .="" i="" 3‘18="" '9="" .3="" 1.27typ="" \represents="" perimeter="" '="" \pin="" 1="" |="" [.125]="" [.050]="" 01.02:|:0.08="" typ="" of="" socket="" housing="" section="" x_="">< _="" a:="" 040:="" 003="" stop="" view)="" _="" |="" b="" e="" .="" -="" j="" ti—is="" area="" must="" be="" free="" scale="" 5:1="" b="" i="" of="" components="" _...="" -="—1-75" i="" [83.32?=""><— 8.03="" [.$y7po:i="" (boards="" shown="" for="" ref="" only)="" ~="" .31="" 6="" i="" typ="">—>< d="" 3="" 18="" ‘f="" typ="" i.="" recommended="" p.c.="" board="" hole="" pattern="" ¢="" .="" i="" p425]="" a="" w/ctr="" .="" -.r.="" i="" socket="" side="" 2="" plc)="" post="" wi}.="" 5u]="" |u|.|9|_o.364—j="" wwli./50ttt5.qal4.w_95.="" wu]="" "="" @2—822110—3="" |="" without="" u/.35[4-.="" 50]="" |u|.|h[j.sb4]="" 55.6cs[="" .="" uu]="" 44.45[i./50]="" ||5.j="" [4.mj—95.45[a./5u]="" 72="" @822110—9="" i="" "="" i:="" m0.15="" a©b="" ’="" center="" post="" _i,,="" _.i="" i__,="" _,="" .i="" ,,__="" r="" .i="" ,i.="" ,_.i="" _,="" i.="" .i="" f="" i.="" ,_..="" m="" a="" \ij[.006]="" \="" 0/.jil4.djuj="" ou.jjl4.jo‘i‘j="" 00.00“="" ‘ruuj="" l‘r.i-jl.ujuj="" l‘r.ooll.u‘ruj="" j‘r.oill.i~juj="" .="" 322110-6="" i="" "="" e="" "="" °-‘°="" a©="" b="" "="" www—ww—wfl="" .iso]="" 40="" flame—5="" i—="" \1'004]="" randal-1|="" nan...”="" val-ii="" 7:“="" r="" .="" -i="" u».="" e7r4="" ntzn'l="" 4m-="" “qr;="" “-i-i="" ra‘i-iii-="" cm="" a="" —="" i="" w|th="" i="" 10.1="" |l'1'.u\ju="" i="" i="" |.j\jl‘r.jo‘r="" ou.:10i_4.h-uuj="" -rv“)ai_i.auu]="" ilj.‘rol‘r.u‘ru_="" |uj.‘rll‘r.="" iju="" v="" 822110_4="" |="" i="" f\="" %}="" ce22?107.95[4.250]101.19[3.984]558:3[2200]="" 44.45[1.750]="" 115.32[4.54o]="" 95.25[3.750]="" 72="" 3221104,="" i="" 12.70="" i="" \j="" |uz.b/[4.u5u]="" so.ii[0./o4]="" 50.o4[4.luu]="" 4|.ui[i.050]="" ||u.a4[4.j4u]="" su.|/[j.5'5u]="" rr="" @822110—2="" 500="" i="" r="" 1="" r="" i="" i="" i="" i:min="" ]="" [10.16]="" —i="" 9/./9|_j.u:)u]="" al.03f57584]="" du.oula.uuuj="" j3.5/li.55uj1ub_1bl4-_'|4uj="" wu]="" m="" @822110—1="" 400="" e="" e="" d="" c="" b="" a="" ”0'="" of="" i="" i="" 555="" posn="" part="" no="" '="" i="" iiijiiiiiiiiiiuiuiiiiiiuiiiiiiiiiiiiiiiiuiiiuiuiiiiiiuiiiiiiuiiiiiiiiiiiii="" iiiiiiiiiiiiuiiiiiuiiiiiuiuiiiuiuiiiiiiiiiiiiiuiiiiiuiiiiiuiiiiiuiui="" 250]="" l="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" ld|\="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" i="" b="" i="" 0.25="" 1.57="" _="" _="" i="" a="" [.0101="" —="" c="" r[.052]="" max="" a="" [103:-="" $05335]="" r="" 1-57="" this="" drawing="" is="" a="" controlled="" docummt.="" ”iisalmon="" hh‘="" amp="" incorpom‘ed="" i="" 2.54="" 6‘35="" —=""> — — O I 1.27 E-062] u‘Ié‘MILLER 345-" AMP Harrisburg PA 17105—3505
I [ 100] [250] [.050] ”TEES: IIIME‘IIWS'E ”Inwm H»... w.
I IMIN A TYP 203 - 0M *_ momspsc CONNECTOR. MIC/RO—EDGE, .050,
‘3 0.10 ‘— - SIP :: — LP, TIN PL, w METAL LATCH
I C) .004] A© B E-OBO] @ 1E5 $535“! ”Fujmflm 511: wanna: WHEN!) REIRICIEDTU
I RECOMMENDED "SIMM" P.C. BOARD ME A A FINISH&A wasn't _ A1 00779©=822110 _
I CUSTOMER DRAWING w 4:1 “5' 1 "’1 “WU
Products related to this Datasheet
CONN SKT SIMM 72POS PCB