1610, 1611 Prod. Brief Datasheet by Broadcom Limited
View All Related Products | Download PDF DatasheetAVQGO
vchMoLoaxzs
b
C YUPTIGS
.n My: ”(Mamas mmmhv
1610/11-Series
MSA-compatible 2.5 Gb/s Cooled DFB TOSA
Product Brief
For product information and a complete list of distributors, please go to our web site: www.avagotech.com
Avago, Avago Technologies, and the A logo are trademarks of Avago Technologies in the United States and other countries.
CyOptics and the CyOptics logo are trademarks of CyOptics, Inc. in the United States and other countries.
Data subject to change. Copyright © 2005-2013 CyOptics, Inc. All rights reserved.
AV02-4116EN - June 5, 2013
Description
The 1610/11-Series 2.5 Gb/s transmitter optical subas-
sembly (TOSA) integrates a high-speed laser, a monitor
photodiode and a micro-TEC in a small form-factor met-
allized ceramic package. It is designed for use in small
form-factor pluggable (SFP) transceivers and other types
of optical modules for high-speed telecommunication
and data applications including WDM SONET OC-48, SDH
STM-16, Fiber Channel and Gibabit Ethernet.
The 1610/11-Series is available in the full range of C band
ITU-T wavelengths operating at 2.5 Gb/s per channel. The
device exhibits excellent wavelength stability, supporting
operation at 100 GHz channel spacing over 15 years (as-
suming an end-of-life aging condition of <±90 pm), with
low hazard rates (~100FIT wearout over 20 yrs.). L band
versions are also available, as shown in the Ordering Infor-
mation tables.
Features
• Ultra small form factor 9-pin MSA DFB TOSA
• Data rates up to 2.7Gb/s
• For use up to 200 km (4000 ps/nm) at 2.5 Gb/s
• +6 dBm typical optical output power (200km version)
• Wavelength selectable to ITU-T grid wavelengths, C
band and L band wavelengths
• Suitable for use in 100GHz channel spacing DWDM
systems
• Temperature stabilized; can also be operated in
partially cooled mode for CWDM applications
• Maximum power consumption less than 0.2W
• LC receptacle or pigtailed versions available
• 25W single-ended data input
• Case operating temperature ranges:
-5 to +75°C (standard)
-40 to +85°C (extended)
Applications
• SFP Transceivers for DWDM, CWDM and SONET/SDH,
GbE & Fibre Channel
• Line cards
Note: Avagos’ 1610 and 1611 type TOSA is available with LC receptacle
(for use in DWDM SFP and other pluggable transceivers) or fiber pigtail
(for use on line cards)
Products related to this Datasheet
2.5G DWDM TOSA 120KM
2.5G DWDM TOSA 120KM
2.5G DWDM TOSA 120KM
2.5G DWDM TOSA 120KM
2.5G DWDM TOSA 120KM
2.5G DWDM TOSA 120KM
2.5G DWDM TOSA 120KM
2.5G DWDM TOSA 120KM
2.5G DWDM TOSA 120KM
2.5G DWDM TOSA 120KM
2.5G DWDM TOSA 120KM W/FC/PC CON
2.5G DWDM TOSA 120KM
2.5G DWDM TOSA 120KM W/FC/PC CON
2.5G DWDM TOSA 120KM W/FC/PC CON
2.5G DWDM TOSA 120KM W/FC/PC CON
2.5G DWDM TOSA 120KM W/FC/PC CON
2.5G DWDM TOSA 120KM W/FC/PC CON
2.5G DWDM TOSA 120KM W/FC/PC CON
2.5G DWDM TOSA 120KM
2.5G DWDM TOSA 120KM
2.5G DWDM TOSA 120KM W/FC/PC CON
2.5G DWDM TOSA 120KM W/FC/PC CON
2.5G DWDM TOSA 120KM W/FC/PC CON
2.5G DWDM TOSA 120KM
2.5G DWDM TOSA 120KM W/FC/PC CON
2.5G DWDM TOSA 120KM
2.5G DWDM TOSA 120KM W/FC/PC CON
2.5G DWDM TOSA 120KM
2.5G DWDM TOSA 120KM
2.5G DWDM TOSA 120KM W/FC/PC CON