Product
Faceside
1
Adhesive
Type/
Carrier
Type/
Backside
2
Adhesive
Type/
Liner
Color,
Type,
Liner Total Tape
Thickness
Number Thickness Thickness Thickness Print Caliper3 (w/o liner)
3M™ Double 0.00075" 0.0005” 0.00075" Natural, 60# 0.0032" 0.002"
Coated Tape (0.019 mm) (0.013 mm) (0.019 mm) Glassine (0.08 mm) (0.05 mm)
9628B Black PET
3M™ Double 0.00075" 0.0005" 0.00075" Clear, 0.002" 0.002"
Coated Tape (0.019 mm) (0.013 mm) (0.019 mm) Polyester (0.05 mm) (0.05 mm)
9628FL Clear PET
3M™ Double 0.00175" 0.0005” 0.00175" Tan, 58# 0.0042" 0.004"
Coated Tape (0.04 mm) (0.013 mm) (0.04 mm) Polycoated (0.11 mm) (0.10 mm)
9629PC Clear PET
3M™ Double 0.00175" 0.0005” 0.00175" Natural, 60# 0.0032" 0.004"
Coated Tape (0.04 mm) (0.013 mm) (0.04 mm) Glassine (0.08 mm) (0.10 mm)
9629B Black PET
3M™ Double 0.00175" 0.0005” 0.00175" Clear, 0.002" 0.004"
Coated Tape (0.04 mm) (0.013 mm) (0.04 mm) Polyester (0.05 mm) (0.10 mm)
9629FL Clear PET
Double Coated Tape with
Quick Bonding Adhesive 360
9628B • 9628FL • 9629PC • 9629B • 9629FL
Technical Data September, 2009
Product Description 3M™ Double Coated Tapes with 3M™ Quick Bonding Adhesive 360 provides high
bond strength to most surfaces, including many low surface energy plastics such
as polypropylene and powder coated paints.
Construction
Note 1: Faceside (FS) adhesive is on the interior of the roll, exposed when unwound.
Note 2: Backside (BS) adhesive is on the exterior of the roll, exposed when liner is removed.
Note 3: The caliper listed is based on a calculation from
manufacturing
controlled adhesive coat
weights using a density of 1.071 g/cc.
Product Number
2.0 mil (0.05
mm)
3M™ Double Coated
Tape
9628B •
9628FL
4.0 mil (0.10
mm)
3M™ Double Coated
Tape
9629PC • 9629B •
9629FL
Adhesion to Polypropylene Oz/in Oz/in
ASTM D3330 – 180 degree, (N/25 mm) (N/25 mm)
2 mil al foil Faceside / Backside Faceside / Backside
- 30 seconds RT 60 (17) / 60 (17) 100 (28) / 100 (28)
- 15 minutes RT 65 (18) / 65 (18) 120 (34) / 120 (34)
- 72 hours RT 90 (25) / 90 (25) 150 (42) / 150 (42)
Adhesion to other surfaces Oz/in Oz/in
ASTM D3330 – 180 degree, (N/25 mm) (N/25 mm)
2 mil al foil, 72 hour RT Faceside / Backside Faceside / Backside
ABS 90 (25) / 90 (25) 160 (45) / 150 (42)
Polycarbonate 115 (32) / 115 (32) 170 (48) / 160 (45)
Stainless Steel 100 (28) / 100 (28) 170 (48) / 160 (45)
LDPE 50 (14) / 50 (14) 65 (18) / 65 (18)
HDPE 60 (17) / 60 (17) 75 (21) / 65 (18)
Shear Strength - ASTM D3654
Modified – (.5 inch2 sample size)
1000 grams at 72°F (22°C) >10,000 minutes >10,000 minutes
500 grams at 158°F (70°F) >10,000 minutes >10,000 minutes
Relative High Temperature
Operating Ranges:
Long Term (days, weeks) 200°F (93°C) 200°F (93°C)
Short Term (minutes, hours) 350°F (177°C) 350°F (177°C)
Relative Solvent Resistance: Very Good Very Good
3M™ Double Coated Tape with Quick Bonding Adhesive 360
9628B • 9628FL • 9629PC • 9629B • 9629FL
Typical Physical
Properties and
Performance
Characteristics
Note: The following technical information and data should be considered representative
or typical only and should not be used for specification purposes.
Available Sizes Roll length, width, slitting tolerance, core size.
Product 3M™ Double Coated Tape
9628B • 9628FL 9629PC • 9629B 9629FL
Maximum Length in.:
1/2" to 1/2" 72 yds. (66 m) 72 yds. (66 m) 72 yds. (66 m)
1/2" to 1" 360 yds. (329 m) 252 yds. (230 m) 360 yds. (329 m)
1" to 6" 540 yds. (494 m) 540 yds. (494 m) 540 yds. (494 m)
6" to 27" 900 yds. (823 m) 720 yds. (658 m) 900 yds. (823 m)
27" to 54" 540 yds. (494 m) 540 yds. (494 m) 540 yds. (494 m)
Normal Slitting Tolerance ± 1/32 in. (0.08 mm)
Core Size (ID) 3.0 in. (76.2 mm)
Minimum length 72 yds. (66 m).
- 2 -
3M™ Double Coated Tape with Quick Bonding Adhesive 360
9628B • 9628FL • 9629PC • 9629B • 9629FL
Features • Excellent adhesion to difficult to bond to surfaces such as HDPE, LDPE, and PP.
• Super quick stick.
• Higher adhesion from a thinner tape.
• Excellent solvent resistance.
• High temperature performance.
• This tape has a film carrier which can add dimensional stability to foam and
other substrates and also make it easier to handle the tape during slitting and
die-cutting.
Application
Techniques
Bond strength is dependent upon the amount of adhesive-to-surface contact
developed. Firm application will assist the adhesive in developing intimate contact
with the bonding surface. To accelerate the adhesion process, additional heat, up to
130°F (54°C), may be used.
To obtain optimum adhesion, the bonding surfaces must be clean, dry, and well
unified. Some typical surface cleaning solvents are isopropyl alcohol or heptane.*
Ideal tape application temperature range is 70°F to 100°F (21°C to 38°C). Initial
tape application to surfaces at temperatures below 50°F (10°C) is not recommended
because the adhesive becomes too firm to adhere readily. However, once properly
applied, low temperature holding is generally satisfactory.
*When using solvents, extinguish all ignition sources, including pilot lights, and
follow the manufacturers precautions and directions for use. These cleaning
recommendations may not be compliant with the rules of certain Air Quality
Management Districts in California; consult applicable rules before use.
Environmental
Performance Humidity Resistance: High humidity has minimal effect on adhesive performance.
No significant reduction in bond strength is observed after exposure for 7 days at
90°F (32°C) and 90% relative humidity.
UV Resistance: When properly applied, nameplates and decorative trim parts are
not adversely affected by exposure.
Water Resistance: Immersion in water has no appreciable effect on the bond
strength. After 100 hours at room temperature, the high bond strength is maintained.
Temperature Cycling Resistance: High bond strength is maintained after cycling
four times through:
8 hours at 194°F (90°C)
16 hours at -40°F (-40°C)
8 hours at 100.4°F (38°C/100% RH)
16 hours at -40°F (-40°C)
Chemical Resistance: When properly applied, nameplate and decorative trim parts
will hold securely after exposure to numerous chemicals including oil, mild acids,
and alkalis.
Application Ideas • Foam to powder coated painted surfaces.
• Low surface energy plastic adhesion.
- 3 -
3M™ Double Coated Tape with Quick Bonding Adhesive 360
9628B • 9628FL • 9629PC • 9629B • 9629FL
Application Equipment To apply adhesives in a wide web format, lamination equipment is required to
ensure acceptable quality. To learn more about working with pressure-sensitive
adhesives please refer to technical bulletin, 3M™ Lamination Techniques for
Converters of Laminating Adhesives (70-0704-1430-8).
For additional dispenser information, contact your local 3M sales representative, or
the toll free 3M sales assistance number at 1-800-362-3550.
Storage Store in original cartons at 70°F (21°C) and 50% relative humidity.
Shelf Life If stored under proper conditions, product retains its performance and properties for
two years from date of manufacture.
Technical Information The technical information, recommendations and other statements contained in this document are
based upon tests or experience that 3M believes are reliable, but the accuracy or completeness of such
information is not guaranteed.
Product Use Many factors beyond 3M’s control and uniquely within user’s knowledge and control can affect the use
and performance of a 3M product in a particular application. Given the variety of factors that can affect
the use and performance of a 3M product, user is solely responsible for evaluating the 3M product and
determining whether it is fit for a particular purpose and suitable for user’s method of application.
Warranty,
Limited Remedy,
and Disclaimer
Unless an additional warranty is specifically stated on the applicable 3M product packaging or product
literature, 3M warrants that each 3M product meets the applicable 3M product specification at the time
3M ships the product. 3M MAKES NO OTHER WARRANTIES OR CONDITIONS, EXPRESS OR
IMPLIED, INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OR CONDITION OF
MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE OR ANY IMPLIED WARRANTY
OR CONDITION ARISING OUT OF A COURSE OF DEALING, CUSTOM OR USAGE OF TRADE.
If the 3M product does not conform to this warranty, then the sole and exclusive remedy is, at 3M’s
option, replacement of the 3M product or refund of the purchase price.
Limitation of Liability Except where prohibited by law, 3M will not be liable for any loss or damage arising from the 3M
product, whether direct, indirect, special, incidental or consequential, regardless of the legal theory
asserted, including warranty, contract, negligence or strict liability.
ISO 9001: 2000
This Industrial Adhesives and Tapes Division product was manufactured under a 3M quality system registered to ISO 9001: 2000 standards.
Industrial Adhesives and Tapes Division
Converter Markets
3M Center, Building 225-3S-06
St. Paul, MN 55144-1000
800-223-7427 • 651-778-4244 (fax)
www.3M.com/converter
Recycled Paper
40% pre-consumer
10% post-consumer
- 4 -
3M is a trademark of 3M Company.
Printed in U.S.A.
©3M 2009 70-0713-4544-4 (9/09)
Products related to this Datasheet
TAPE DBL COATED CLR 1/2"X 20YDS
TAPE DBL COATED CLR 1/2"X 20YDS
TAPE DBL COATED CLEAR 1"X 20YDS
TAPE DBL COATED BLACK 1"X 20YDS
TAPE DBL COATED CLEAR 1"X 20YDS
TAPE DBL COATED CLR 3/4"X 20YDS
TAPE DBL COATED CLR 1/2"X 20YDS
TAPE DBL COATED CLEAR 1/2"X 5YDS
TAPE DBL COATED CLEAR 1"X 20YDS
TAPE DBL COAT CLR 12"X 12" 12PK
TAPE DBL COATED BLK 1/2"X 20YDS
TAPE DBL COATED BLK 3/4"X 20YDS
TAPE DBL COATED CLR 3/4"X 20YDS
TAPE DBL COATED BLK 1/2"X 20YDS
TAPE DBL COATED BLK 3/4"X 20YDS
TAPE DBL COATED BLACK 1"X 20YDS
TAPE DBL COATED CLR 3/4"X 20YDS
TAPE DBL COATED CLR 3/4"X 20YDS
TAPE DBL COATED CLEAR 1"X 20YDS
TAPE DBL COATED CLEAR 54"X 60YDS
TAPE DBL COATED CLR 48"X 180YDS
TAPE DBL COATED CLEAR 54"X 60YDS
TAPE DBL COATED CLR 3/4"X 20YDS
TAPE DBL COATED CLEAR 2"X 20YDS
TAPE DBL COATED CLEAR 2"X 20YDS
TAPE DBL COATED CLEAR 4"X 20YDS
TAPE DBL COATED CLEAR 5"X 20YDS
TAPE DBL COATED CLEAR 6"X 20YDS
TAPE DBL COATED CLEAR 12"X 12"
TAPE DBL COATED CLEAR 1/8"X 5YDS