VISHAY.
\ ®
mmeau
FREE
www. shay.com/doc?30261
GREEN
www v hay com/doc799912 W
wwwmsha .nat/f\|es/Cr0557Referen56%20Datarwwthoutn/aQUFC
N%207%20%20PCN7DH702072015%20Rev%200,gdf
ww2areswstors@wshay.com
www \shay com/do 91000
CPR
www.vishay.com Vishay Dale
Product is End of Life Jan-2016 and Replaced by CPR High Volume
Revision: 11-Feb-16 1Document Number: 30219
For technical questions, contact: ww2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Wirewound Resistors, Commercial Power, Radial Terminals
Please reference the Vishay Dale closest equivalent:
CPR High Volume (www.vishay.com/doc?30261).
Notes
• There may be slight differences between the CPR product and
the CPR High Volume product.
• See the cross-reference file for a complete list of differences and
part number crosses:
www.vishay.net/files/Cross-Reference%20Data-without%20PC
N%20-%20%20PCN-DR-020-2015%20Rev%200.pdf.
FEATURES
• Direct mounting on printed circuit board
• Circuit board lock-in mounting tabs
• High performance for low cost
• Meets or exceeds requirements of EIA
Standard RS-344
• Special inorganic potting compound and
ceramic case provide high thermal conductivity
in a fireproof package
• Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
Note
*
This datasheet provides information about parts that are
RoHS-compliant and / or parts that are non-RoHS-compliant. For
example, parts with lead (Pb) terminations are not RoHS-compliant.
Please see the information / tables in this datasheet for details.
Note
• Wirewound CPR resistors can reliably function as a fuse and as a resistor. Such components involve compromise between fusing and
resistive functions; therefore, each design should be tailored to the application to ensure optimum performance. Contact factory by using
the e-mail address at the bottom of this page for design assistance.
Note
(1) Only for 3 W and 5 W sizes.
Available
Available
Available
Available
STANDARD ELECTRICAL SPECIFICATIONS
GLOBAL
MODEL
HISTORICAL
MODEL
POWER RATING
P40 °C
W
RESISTANCE
RANGE
TOLERANCE
± %
WEIGHT
(typical)
g
CPR03 CPR-3 3 0.1 to 1K 5, 10 5.6
CPR05 CPR-5 5 0.1 to 1K 5, 10 6.6
CPR07 CPR-7 7 0.1 to 1.429K 5, 10 9.4
CPR10 CPR-10 10 0.1 to 2K 5, 10 10.0
CPR15 CPR-15 15 0.1 to 2K 5, 10 20.3
CPR20 CPR-20 20 0.15 to 2.855K 5, 10 25.6
TECHNICAL SPECIFICATIONS
PARAMETER UNIT CPR RESISTOR CHARACTERISTICS
Temperature Coefficient ppm/°C ± 300 for 1.0 and above; ± 600 for less than 1.0
Short Time Overload - 5 x rated power for 5 s
Terminal Strength lb 10 minimum
Dielectric Withstanding Voltage VAC 1000
Maximum Working Voltage V (P x R)1/2
Operating Temperature Range °C -65 to +275
GLOBAL PART NUMBER INFORMATION
Global Part Numbering example: CPR0515R00JE14
GLOBAL MODEL VALUE TOLERANCE PACKAGING SPECIAL
CPR03
CPR05
CPR07
CPR10
CPR15
CPR20
R = decimal
K = thousand
R1500 = 0.15
1K500 = 1500
H = ± 3.0 %
J = ± 5.0 %
K = ± 10.0 %
E14 = lead (Pb)-free bulk (1)
E31 = lead (Pb)-free four layer bulk (1)
E10 = lead (Pb)-free foam pack
(dash number)
(up to 3 digits)
from 1 to 999
as applicable
B14 = tin/lead bulk (1)
B31 = tin/lead four layer bulk (1)
F10 = tin/lead foam pack
Historical Part Numbering example: CPR-5 15 5 % B14
CPR-5 15 5 % B14
HISTORICAL MODEL RESISTANCE VALUE TOLERANCE CODE PACKAGING
PR0515R00JE14C
ww2areswstors@wshay.com
www.v\shay,com/doc?91000
CPR
www.vishay.com Vishay Dale
Product is End of Life Jan-2016 and Replaced by CPR High Volume
Revision: 11-Feb-16 2Document Number: 30219
For technical questions, contact: ww2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS in inches [millimeters]
MATERIAL SPECIFICATIONS
Element: copper-nickel alloy or nickel-chrome alloy,
depending on resistance value
Core: woven fiberglass
Body: steatite ceramic case with inorganic potting
compound
Terminals: tin/lead plated CRS (Lead (Pb)-free will be
100 % tin)
Part Marking: DALE, model, wattage, value, tolerance, date
code
DERATING
GLOBAL
MODEL
DIMENSIONS in inches [millimeters]
A
± 0.040
[1.02]
B
± 0.031
[0.787]
C
± 0.031
[0.787]
D
+ 0.080 [2.03]
- 0.040 [1.02]
E
± 0.012
[0.305]
F
± 0.008
[0.203]
G
± 0.060
[1.52]
CPR03 0.906
[23.01]
0.375
[9.53]
0.375
[9.53]
0.394
[10.01]
0.287
[7.29]
0.055
[1.40]
0.500
[12.70]
CPR05 1.060
[26.92]
0.375
[9.53]
0.360
[9.14]
0.394
[10.01]
0.287
[7.29]
0.055
[1.40]
0.590
[14.99]
CPR07 1.398
[35.51]
0.375
[9.53]
0.360
[9.14]
0.984
[24.99]
0.287
[7.29]
0.055
[1.40]
0.886
[22.50]
CPR10 1.888
[47.96]
0.375
[9.53]
0.360
[9.14]
0.984
[24.99]
0.287
[7.29]
0.055
[1.40]
1.380
[35.05]
CPR15 1.888
[47.96]
0.500
[12.70]
0.500
[12.70]
1.180
[29.97]
0.394
[10.01]
0.106
[2.69]
1.280
[32.51]
CPR20 2.498
[63.45]
0.500
[12.70]
0.500
[12.70]
1.180
[29.97]
0.394
[10.01]
0.106
[2.69]
1.870
[47.50]
A
G
0.020 ± 0.005
[0.508 ± 0.127]
Material
thickness
0.180 ± 0.010
[4.57 ± 0.254]
F
E
B
C
Maximum
misalignment D
5°
RATED POWER IN %
AMBIENT TEMPERATURE IN °C
0
20
40
60
80
100
120
- 55 75 275- 25 175 225
125
25
40
PERFORMANCE
TEST CONDITIONS OF TEST TEST LIMITS (EIA RS-344)
Thermal Shock -55 °C to +275 °C, 5 cycles, 30 min dwell time ± (5.0 % + 0.05 ) R
Short Time Overload 5 x rated power for 5 s ± (4.0 % + 0.05 ) R
Dielectric Withstanding Voltage 1000 VRMS for 1 min ± (2.0 % + 0.05 ) R
Low Temperature Operation -65 °C, full rated working voltage for 45 min ± (3.0 % + 0.05 ) R
Humidity 75 °C, 90 % to 100 % RH, 240 h ± (5.0 % + 0.05 ) R
Load Life 1000 h at rated power, +40 °C, 1.5 h “ON”, 0.5 h “OFF” ± (10.0 % + 0.05 ) R
Terminal Strength 10 pounds in axial direction for 30 s ± (2.0 % + 0.05 ) R
Resistance to Solder Heat Terminal immersed 3.5 s in molten solder at 1/8" to 3/16" from body ± (4.0 % + 0.05 ) R
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED
Products related to this Datasheet
RES 100 OHM 3W 5% RADIAL
RES 100 OHM 3W 5% RADIAL
RES 100 OHM 3W 5% RADIAL
RES 100 OHM 3W 10% RADIAL
RES 100 OHM 3W 10% RADIAL
RES 100 OHM 3W 10% RADIAL
RES 100 OHM 5W 5% RADIAL
RES 100 OHM 5W 5% RADIAL
RES 100 OHM 5W 5% RADIAL
RES 100 OHM 5W 10% RADIAL
RES 100 OHM 5W 10% RADIAL
RES 100 OHM 7W 5% RADIAL
RES 100 OHM 7W 10% RADIAL
RES 100 OHM 10W 5% RADIAL
RES 100 OHM 10W 10% RADIAL
RES 100 OHM 10W 10% RADIAL
RES 100 OHM 15W 5% RADIAL
RES 100 OHM 15W 10% RADIAL
RES 100 OHM 20W 10% RADIAL
RES 100 OHM 20W 10% RADIAL
RES 10 OHM 3W 5% RADIAL
RES 10 OHM 3W 5% RADIAL
RES 10 OHM 3W 5% RADIAL
RES 10 OHM 3W 10% RADIAL
RES 10 OHM 3W 10% RADIAL
RES 10 OHM 5W 5% RADIAL
RES 10 OHM 5W 5% RADIAL
RES 10 OHM 5W 10% RADIAL
RES 10 OHM 7W 5% RADIAL
RES 10 OHM 7W 10% RADIAL