Peel Adhesion:
(stainless steel) 3M™ VHB™
Tape
RP16(F)
3M™ VHB™
Tape
RP25(F)
3M™ VHB™
Tape
RP32(F)
3M™ VHB™
Tape
RP45(F)
3M™ VHB™
Tape
RP62(F)
12 lb./in. width (210 N/100 mm)
17 lb./in. width (300 N/100 mm)
18 lb./in. width (315 N/100 mm)
20 lb./in. width (350 N/100 mm)
20 lb./in. width (350 N/100 mm)
Normal Tensile:
3M™ VHB™
Tape
RP16(F) 95 lb./in.2 (655 kPa)
(alum T-block) 3M™ VHB™
Tape
RP25(F) 90 lb./in.2 (620 kPa)
3M™ VHB™
Tape
RP32(F) 85 lb./in.2 (585 kPa)
3M™ VHB™
Tape
RP45(F) 85 lb./in.2 (585 kPa)
3M™ VHB™
Tape
RP62(F) 80 lb./in.2 (550 kPa)
Dynamic Shear:
3M™ VHB™
Tape
RP16(F) 90 lb./in.2 (620 kPa)
(stainless steel) 3M™ VHB™
Tape
RP25(F) 80 lb./in.2 (550 kPa)
3M™ VHB™
Tape
RP32(F) 75 lb./in.2 (515 kPa)
3M™ VHB™
Tape
RP45(F) 70 lb./in.2 (480 kPa)
3M™ VHB™
Tape
RP62(F) 70 lb./in.2 (480 kPa)
Static Shear: 72°F (22°C) 1000 g/0.5 sq. in. (holds 10,000 min.)
(stainless steel) 158°F (70°C) 500 g/0.5 sq. in. (holds 10,000 min.)
200°F (93°C) 500 g/0.5 sq. in. (holds 10,000 min.)
VHB™ Tapes
RP16(F) • RP25(F) • RP32(F) • RP45(F) • RP62(F)
Technical Data April, 2014
Product Description 3M™ VHB™ Tapes RP16(F), RP25(F), RP32(F), RP45(F) and RP62(F) are
double-sided pressure sensitive adhesive tapes for bonding a variety of substrates
including many metal, plastic and painted materials.
All tapes are available with a paper or with a polyethylene film liner. For example
RP45 has a paper liner and RP45(F) has a film liner.
Product Construction
Adhesive: Multi-Purpose Acrylic
Adhesive
Carrier:
Conformable Acrylic Foam (closed cell)
Thickness: 3M™ VHB™ Tape RP16(F)
3M™ VHB™ Tape RP25(F)
3M™ VHB™ Tape RP32(F)
3M™ VHB™ Tape RP45(F)
3M™ VHB™ Tape RP62(F)
0.016 in. (0.4 mm)
0.025 in. (0.6 mm)
0.032 in. (0.8 mm)
0.045 in. (1.1 mm)
0.062 in. (1.55 mm)
Density: 45 lb./ft.3 (720 kg/m3)
Liner: Paper Liner Version:
Film Liner Version: White DK paper (red 3M™ VHB™ print)
Red PE film (white 3M™ VHB™ print)
Tape Color:
Gray
Typical Physical
Properties and
Performance
Characteristics
Note: The following technical information and data should be considered representative
or typical only and should not be used for specification purposes.
Solvent Resistance: High
Temperature Resistance:
Short Term (minutes, hours): 250°F (121°C)
Long Term (days, weeks):
200°F (93°C)
Available Sizes Standard Length: 3M™ VHB™ Tapes RP16(F), RP25(F),
RP32(F)
72 yds. (65.8 m)
3M™ VHB™ Tapes RP45(F),
RP62(F)
36 yds. (32.9 m)
Minimum Width:
1/2 in. (12.7 mm)
Slitting Tolerance: ± 1/32 in. (0.8 mm)
Core Diameter (ID):
3.0 in. (76.2 mm)
3M™ VHB™ Tapes
RP16(F) • RP25(F) • RP32(F) • RP45(F) • RP62(F)
Application Guidelines For maximum bond strength the surfaces should be thoroughly cleaned with a 50:50
mixture of isopropyl alcohol* and water. Ideal tape application is accomplished
when temperature is between 70°F and 100°F (21°C and 38°C) and the bond is
allowed to dwell 72 hours. Initial tape application to surfaces at temperatures below
50°F (10°C) is not recommended.
*Consult manufacturer’s directions for use and precautions when using cleaning solvents.
This cleaning recommendation may not be compliant with the rules of certain Air Quality
Management Districts in California; consult applicable rules before use.
Storage Store in original cartons at 70°F (21°C) and 50% relative humidity.
Shelf Life When stored under proper conditions, product retains its performance and properties
for 24 months from date of shipment.
Technical Information The technical information, recommendations and other statements contained in this document are
based upon tests or experience that 3M believes are reliable, but the accuracy or completeness of such
information is not guaranteed.
Product Use Many factors beyond 3M’s control and uniquely within user’s knowledge and control can affect the use
and performance of a 3M product in a particular application. Given the variety of factors that can affect
the use and performance of a 3M product, user is solely responsible for evaluating the 3M product and
determining whether it is fit for a particular purpose and suitable for user’s method of application.
Limited Warranty 3M warrants for 24 months from the date of shipment that 3M™ VHB™ Tape will be free of defects in
material and manufacture. 3M MAKES NO OTHER WARRANTIES, EXPRESS OR IMPLIED,
INCLUDING BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR
FITNESS FOR A PARTICULAR PURPOSE. This limited warranty does not cover damage resulting
from the use or inability to use 3M™ VHB™ Tape due to misuse, workmanship in application, or
application or storage not in accordance with 3M recommended procedures. AN APPLICATION
WARRANTY EXPRESSLY APPROVED AND ISSUED BY 3M IS AN EXCEPTION. THE CUSTOMER
MUST APPLY FOR A SPECIFIC APPLICATION WARRANTY AND MEET ALL WARRANTY AND
PROCESS REQUIREMENTS TO OBTAIN AN APPLICATION WARRANTY. CONTACT 3M FOR
MORE INFORMATION ON APPLICATION WARRANTY TERMS AND CONDITIONS.
Limitation of
Remedies and
Liability
If the 3M™ VHB™ Tape is proved to be defective within the warranty period stated above. THE EXCLUSIVE
REMEDY, AT 3M’S OPTION, SHALL BE TO REFUND THE PURCHASE PRICE OF OR TO REPAIR OR
REPLACE THE DEFECTIVE 3M™ VHB™ TAPE. 3M shall not otherwise be liable for loss or damages,
whether direct, indirect, special, incidental, or consequential, regardless of the legal theory asserted,
including negligence, warranty, or strict liability.
ISO 9001
This Industrial Adhesives and Tapes Division product was manufactured under a 3M quality system registered to ISO 9001 standards.
Industrial Adhesives and Tapes Division
3M Center, Building 225-3S-06
St. Paul, MN 55144-1000
800-362-3550 • 877-369-2923 (Fax)
www.3M.com/VHB
Recycled Paper
40% pre-consumer
10% post-consumer
3M and VHB are trademarks of 3M.
Printed in U.S.A.
©3M 2014 70070939874 (4/14)
Products related to this Datasheet
TAPE DBL COATED GRAY 1/2"X 5YDS
TAPE DBL COATED GRAY 1/4"X 5YDS
TAPE DBL COATED GRY 1/2"X 12YD
TAPE DBL COATED GRAY 1/2"X 18YDS
TAPE DBL COATED GRAY 12"X 5YDS
TAPE DBL COATED GRAY 1"X 5YDS
TAPE DBL COATED GRY 12"X 12" 2PK
TAPE DBL COATED GRY 12"X 12" 2PK
TAPE DBL COATED GRAY 1"X 18YDS
TAPE DBL COATED GRAY 1/2"X 18YDS
TAPE DBL COATED GRAY 1/2"X 5YDS
TAPE DBL COATED GRAY 1"X 18YDS
TAPE DBL COATED GRAY 1" DIA 5/RL
TAPE DBL COATED GRAY 1"X 18YDS
TAPE DBL COATED GRAY 12"X 5YDS
TAPE DBL COATED GRY 12"X 12" 2PK
TAPE DBL COATED GRAY 2"X 18YDS
TAPE DBL COATED GRAY 1/2"X 5YDS
TAPE DBL COATED GRAY 1"X 5YDS
TAPE DBL COATED GRAY 2"X 5YDS
TAPE DBL COATED GRAY 3/4"X 18YDS
TAPE DBL COATED GRAY 1/2"X 5YDS
TAPE DBL COATED GRAY 1"X 18YDS
TAPE DBL COATED GRAY 1/2"X 5YDS
TAPE DBL COATED GRAY 1"X 5YDS
TAPE DBL COATED GRAY 3/4"X 18YDS
TAPE DBL COATED GRAY 2"X 5YDS
TAPE DBL COATED GRAY 12"X 5YDS
TAPE RP32 VHB 1" X 36'
TAPE DBL COATED GRAY 1"X 18YDS