CANTHERM
9! I mthermalsensor all Is
MF52
Pearl-Shaped Precision
NTC Thermistor
for Temperature Measurement
Enamelled cu wire
433' CA N THERM
w
C: High temp fluorin-plastic wire
B: Enamelled cu wire
A: Tin. Ag. nickel plated cu wire
Dimensions (mm)
Code D
max
L1
max
L2
min
d
+/- 0.05
F
+/- 0.5
A1 2.5 4.0 25 0.3 1.7
A2 3 4.5 25 0.45 2.2
Code D
max
L1
max
L2
min
L3
+/- 1
d
+/- 0.05
B1 2 3.5 Customer
Specified 3 0.2
B2 3 4 Customer
Specified 3 0.3
Code D
max
L1
max
L2
min
L3
+/- 1
d
+/- 0.05
C1 3 7.5 Customer
Specified 5 0.26
C2 4 7.5 Customer
Specified 5 0.32
Pearl-Shaped Precision NTC Thermistor
for Temperature Measurement.The MF52 series
is ethoxyline resin coated. The small size is made possible
by new materials and manufacturing methods which
provide the benefit of close tolerances and fast response.
MF52 thermistors are available with 5 lead styles in
standard or custom lengths.
MF52
High temp fluorin-plastic insulated cu wire
Enamelled cu wire
Tinned copper wire or cp wire
PVC insulated cu wire
LI
L2
D: PVC wire
E: Lead and head according to specification
F: Tinned lead-frame style
Code D
max
L1
max
L2
min
d
+/- 0.05
F
+/- 0.5
A1 2.5 4.0 25 0.3 1.7
A2 3 4.5 25 0.45 2.2
Code D
max
L1
max
L2
min
L3
+/- 1
d
+/- 0.05
D1 3 7.5 Customer
Specified 5 0.26
D2 4 7.5 Customer
Specified 5 0.32
Code D
max
L1
max
L2
min
L3
+/- 1
d
+/- 0.05
E1 Customer
Specified
Customer
Specified
Customer
Specified 5Customer
Specified
E2 Customer
Specified
Customer
Specified
Customer
Specified 5Customer
Specified
Code D
max
L1
max
L2
+/- 1.5
d
max
F
+/- 0.5
T
max
F 3.8 9.5 17 0.5 2.5 3.5
Application
• Heating, Ventilation & Air Conditioning
• Temperature Regulation and Measurement
• Electronic Thermometers
• Liquid Level Sensing
• Automotive Electronics
• Medical Equipment and Apparatus
• Battery Packs and Portable Electronics
Characteristics
• Small Size and fast response
• Available tolerances: ±1%, ±2%, ±3%, ±5% and ±10%
• Long-term Stability and Reliability
• Excellent Tolerance and Interchangeability
• Available in all popular resistance values
• Dissipation Constant ≥2.0mW/°C
• Time Constant of ≤7 seconds in still air
• Available in custom probes
PVC insulated cu wire
Special specification
Tinned steel wire
B v.11:- lumely aaank
Allowable tulemm: code MIX 0:231 "tax 1:534 Ktlux
mud Raslstmca 1m 1; 10K
Code Mode 3 1s bummed
CU Mn
Type (Furl’slxape emuxylme resurcoaled
Im: Lhnrmxslor)
_
RIM Dlfil.
Pl'lNo Halibut» BValuo R l I I: f. Tlhonnal fl llng
' Ru “5‘5”” Palm-(mu) (mva “" Tan (1:)
(K) ConshnflS) P-
(KQ) ’6)
15:5211133100 01-20 3100
15:5211133270 02-20 3270
w52m33300 0.550 3300
15521113470 0.550 3470 a 2 0 i 7
15521113000 1-100 3000 '
ILFSZIIIJSQSO 5-100 3050 :50 -55- «125-0
“=52m000 5-100 4000 . .
ILFSZEIIIOSO 5-200 4050 '" 9"" '" 9""
15:5211134150 10-250 4150
15:5211134300 20-1000 4300
w52m500 20-1000 4500
CANTHERM
Supplying nigh-qualify bmleral and thermal sensorpruducm
-'
xv,»
Remark:
* B Value (25/50C) error is ±1% for components with rated resistance tolerance of ±1% and ±2% for all others.
Notice:
* The two ends of the lead wire cannot endure too big pull because of the small size and soldered spot in series of MF52.
* Solder at least 5mm from the bottom of wire.
8415 Mountain Sights Avenue • Montreal (Quebec), H4P 2B8, Canada
Tel: (514) 739-3274 • 1-800-561-7207 • Fax: (514) 739-2902 • E-mail: sales@cantherm.com
Website: www.cantherm.com | Division of Microtherm 2012/Nov MF52
UL 1434
(File E240991)
CQC
(File 07001019009)
Specification
Main Techno-Parameter
* Specifications are subject to change without notice.
Products related to this Datasheet
THERMISTOR NTC 10KOHM 3380K BEAD
THERM NTC 100KOHM 4150K BEAD
THERM NTC 100KOHM 4150K BEAD
THERMISTOR NTC 10KOHM 3470K BEAD
THERMISTOR NTC 10KOHM 3380K BEAD
THERMISTOR NTC 47KOHM 3950K BEAD
THERM NTC 220KOHM 4150K BEAD
THERMISTOR NTC 2KOHM 3470K BEAD
THERM NTC 100KOHM 4150K BEAD
THERMISTOR NTC 10KOHM 3380K BEAD
THERM NTC 100KOHM 3950K BEAD
THERM NTC 2.2KOHM 3470K BEAD
THERMISTOR NTC 15KOHM 3470K BEAD
THERM NTC 1.5KOHM 3470K BEAD
THERMISTOR NTC 50KOHM 3950K BEAD
THERMISTOR NTC 10KOHM 3380K BEAD
THERMISTOR NTC 22KOHM 3470K BEAD
THERM NTC 6.8KOHM 3470K BEAD
THERM NTC 100KOHM 4150K BEAD
THERMISTOR NTC 33KOHM 3950K BEAD
THERMISTOR NTC 47KOHM 3380K BEAD
THERMISTOR NTC 10KOHM 3100K BEAD
THERM NTC 3.3KOHM 3470K BEAD
THERM NTC 4.7KOHM 3470K BEAD
THERMISTOR NTC 33KOHM 3470K BEAD
THERMISTOR NTC 68KOHM 3950K BEAD
THERM NTC 100KOHM 4150K BEAD
THERM NTC 2.7KOHM 3470K BEAD
THERM NTC 4.7KOHM 3470K BEAD
THERMISTOR NTC 47KOHM 3950K BEAD