10123764-001xLF Drawing Datasheet by Amphenol ICC (FCI)
View All Related Products | Download PDF DatasheetV ‘ E I Z , flxwmcv mm
I x x I
\ \ \ \ \ \ \ \ \ \ v 199W few
El \ \ \ \ \ \ \ \ \ \ \ \ H “D‘SV‘QJ\ 799“: 1338 3? EdVL Ia E
5“"*“‘U EEWOJSHU SdM charm: SNEHI Wd Pdd AVHi Vi
.7 mammal m mm “43
vv VULLLIJI “7 film MAW» M 3003 asvxow
Ha L :eeus ou up Mr 7M: m mm m j‘WXLOO7V919ZLCL
imamafi v I“ '3‘ :SW 'Nouwfia aaaww Lava 9
‘Mavfixnv timig'g “0‘ ”W i amuuwm‘” "1""""*’“ E' ‘NCUV’Jflch magmas 3mm v M SGNOOES 0L HCJ Eamvaaawn
'9‘ “m“ 9 MM”; "1 a“ m f“ wad 3‘ng 01 3303mm} GNViSHMM THM OMSHOH 3m v
3““ ”m”;::;::“m‘w“”‘“‘ aw" 4‘ “ ‘vooo7m7ss M (Damage sv SNomflnsaa AMNHOO
ma, mum mama ammo” mm am mm am 0W sENLoMa Ngggiwaigajsoivfliv‘w’éjgaggggsw 9
MHVWBM 1W3va All) ‘ON‘HEL 3mm lava m ‘WLL74L7SS ‘Nouvsumads izfluoad ‘4
”W “'A 75‘” ”J“ ‘ WW“ 9 315m wvmaww 335. 'anin 7? swvwww '.
umm w owfl Aow aiddoo 1 x 1 wwm (z) '93LON
awn w or 3:» Am xaaaoo x a z Wmmm ® ‘
mm W oz 07: how aauaoo | 2 ; WVNMEBL 6
WM w m: Aow mm x v . wwm gs) mm
mm!“ w cl 0—» Amy Edam ‘ g s Wmmm @ mm m WWW
psuesul {)rfld QWWEHQS W
Z 0—\ Z 0—» $013079 + + can:
(2)
_ ‘
g; g j ; °—\/ H ‘ ‘ ‘7 euo‘d 33d 1
17 Dj v ZJJ f i N
_ Lo—/ L0—/ 777777 7 7 7 u‘ A 77 —
7 v
v ON WNMHEi 1 7, Ewe?
mmgo 01 EDNVHBTOL TVHENE‘.) 3mm 9 3 C v w 9”“9'”
uwg L (mam am 3Hi)SE‘\OH 80d “ H
‘ ‘ 9D 0an aavcmflsawdw G'EI ‘
”XV“ we: saw GEGNEWWOQEH ‘
ON WVNWHEL _
A 079 /
’7,
7 V
3 a fl 3 i
”m Jill; \ ‘
J a ‘
x> {A i
m c'z <3; [eh]="" ‘="" 11]]="" 9t:="" 0="" 7="" o="" ‘="" 12="" (=""> 9 8 L”
HidN Z'W’Z 7
W9 M m j‘VXIUU wa/s 01
Y “9904 370“ HMWHN LUHUDHr
.7 E I moa'pawoamj z L
K} <\ o="" o="" _i="">\>3;>
PDS: Rev :B STATUS:Released Printed: Sep 09, 2013