20 19 18 17 16 15 1A 13 12 11 10 9 8 7 6 S A 3 2 1
CKTS PART DESCR1PTION ENG1NEER1NG NUMBER SPO L1NER BAG CARTON p/N CKTS PART DESCR1PT10N ENG1NEER1NG NUMBER SPO L1NER BAG CARTON p/N CKTS PART DESCR1PT1ON ENG1NEER|NG NUMBER SPO L1NER BAG CARTON pm
2 RECEVT ~11\1:1LE 1%1‘111“ ”72255401012 90707401314 1€ELE >1 DUAL 12111.1 170,193 907217701314 113ELE1’T DLAL 111171 77757401 90707502171
«7 RELE1>1 81\1:1LE 17225714 91: :01 :3 REE >1 1111AL 12: 78793 7:: c 01011: 1%E1E1’T 1:1,AL 1722527 (1 58‘93 1
4 REzERT s11\1:1LE 777154111014 8 113EIE >1 1111AL 12:111 8 12EIE1’T 7220240108 2530 6 1358/71) 1
5 RECERT 777184 96/0/417114 11:1 RECE3T DUAL R311 101 RE:ER1 7776741211 20:10 1118/10 971/1; ’4
a» RECEPT 7771a 96/0/7031} 12 RECEBT DUAL 70/3/4314 12 RECERT 7776/5 8111713780? 70/0/51“
7 RECEPT 777154 " 7100 90707701314 14 RECEDT DUAL 9127717701314 11 RE:ERT 77787, 9670771372;
8 RE: E1>1 1722513401018 7:100 90/0770314 161 RE: E >1 907117401314 1(1 1%EiE1’T 17225127 96707BLV
7 REFEI’T _, 7225514102 5310: 9117137 1:114 4 1eEiE>1 90 4313111 4 13ETEPT 722024104 96“:
3 RE:ER1 7771514101 41:19: 90/0/5151014 51 RECEDT 9871741314 61 RE:EDT 777874101;
4 RE::ERT 777154104 COM/70311. 8 RECEBT 9717371131121 8 RECERT 777874108
, RECEPT ' 77776111? 11:11 9670751713111 11:1 RECEBT 1707017713314 1:1 RE:ERT 777574113
:: RE:E1«1 ”722554100 710:: 90707 1314 12 11E1E1T 967217703171 12 1%EZE1JT 1777574117
RE:E1>1 ' 7221114107 2500 907117701314 4 RE E >1 907317701314 4 113E? E1’T 27225222117
8 RE:ERT 777 154108 2:100 971/11 44:71:114 115 RE: E 11 15 RE: E1’T 7778741111 1058/71;
2 RECEPT 7771:147 :17 5:130 4 RECETT 4 RECERT 7226127212141 7101/18/73
3 RECEPT 7771:4147 :11 1 RECEBT 7771155770110 5 RECEPT //7'/"1}¥/‘1,:J{1
4 RE: E1«1 777111770114 5 RE:E’>1 77278723115 9017517701314 8 RECEPT 77757770 "
RE'E1>1 1722511720 : 11:1 RE:E~‘1 90 7011114 1:1, RE:ER1 172252720
5 12E:E1>1 777 1:177:71 '1 25:0 17 RE: E 11 907217701314 17 RE: EPT ”227127210112
7 RECERT :: 722557213117 25110 14 RECEDT 7225;372:114 9711:1771 ‘ 14 RE:E01 7226272121171
8 RE::ER1 7771:147 2:100 161 RECE3T 777 ’ 11:1 98/:1/711114 5 RE::ER1 777:17771; z
2 RECEPT : 7771717711017 11100 RECE3T 7771577104 9073750314 RE:ER1 7776777111214 48:10
8 RE:EE1 ”72255721013 :1 RECEDT 1:101, 1 879:1 96717177013171 5 RE:ER1 1722527210151 11:1:0
4 REzE1>1 :2 7225121014 8 113EC E )1 7100 879:1 9070771313141 8 1%EfE1’T ”7226272113181 75:10
5 RECERT 2 722551721015 11:1 113EIE 11 "100 < 78/91]="" 91,7;1/71‘1111/1="" 13="" 12eiept="" “722027210="" 43/917="" recept="" 7771657111161="" 50::="" 96/11/424114="" 12="" recedt="" 1:="" 877:1="" 96/1j/71‘11i114'="" 12="" recept="" 77787717="" 1="" 11877:;="" 7="" re:er1="" 777157711217="" :10="" 9671377173111="" 14="" rece3t="" 77718714="" 21:13="" 96/3/7111114'="" 1/1="" recept="" 7771177714="" 787901="" re:ee1="" '="" ”722557211318="" 7:100="" 9670771713171="" 10="" recedt="" ”/7778771’6="" 701:1="" 9517017701314="" 15="" re:er1="" ”/77577’7‘1’0="" 879:="" [k15="" part="" description="" engineering="" number="" sp0="" liner="" bag="" earton="" p/n="" 2="" recept="" single="" r="" 777:1"="" 1:1:17="" 5:11:10="" 7111(170/213="" 76/0/50014’="" 3="" recept="" swele="" r="" «7751;241:131="" 4:100="" 95707701014="" 4="" recept="" single="" 4:100="" 1="">1 SINDLE 1722510405
4 111E1E1?T S11\1[1LE “72280404 40100
5 RECERT SINGLE 7225040: 5500
0 RECEPT SINGLE 77’
7 RECEPT SWELE 17775:;4/0,
RELERT :11NL1LE ”72250408
7 RB E111 S11\111LE 722733723132
1: RECERT SINGLE
11 RECEPT SINGLE
5 RECEPT SWELE 170707431014
RECEPT SINGLE 90711177121314
1- <111x111le 9597103“="" label="" 7er="" big/000107707="" 8="" 111ele1‘t="" sinile="" 2="" 111e1e1?t="" e§1n[1le="" 77761957157="" 3="" recept="" swgle="" tea“="" 7776377131:="" lqhtub="" djin:="" 96/0/533/14="" recept="" inole="" 7775:4114="" re£ept="" :111-111le="" 11:11:.="" 1="" :1="">111x111le> < ,,="" 55="" a="" \1="" :1="" recept="" _11nole="" 7775177111="" 2101,="" 1="" 1="" 577:1="" uei‘uleew="" le‘ezel‘lehqete="" e="" mm="" only="" 10:1="" metric="" teri/eft»="" \="" 1l1="" 2:)="" 1711—11="" ”neh="" 3ra‘1:n="" e“="" 4="" date="" t1tle="" mpg="" jlaleqi474="" i474="" dp="" u="" [313%="" bulk="" packaging="" e="" j="" 3="" ‘llce,="" i",="" i,"="" :he:ke1:51’="" 1a1e="" specificat‘on="" for="" fig;="" :77late7‘1111:="" i111="" 7="" 7="" ultraeht="" recept="" hsg="" notes:="" m="" 5="" 1="" ellle="" 1:125="" i1"="" 5p7”?,”ej="" b11415="" ‘="" i="" 4="" 1="" 13,1="" 1‘llle="" if"="" if"="" hhuloe="" 2:1’151ua1‘="" 11="" mo="" ex="" 1.="" moisture="" added="" 225m1,="" methode="" b="" :e="" ancjlar="" i112"="" “term="" w-="" “clwent="" w="" sheet="" ne:-="" 2-="" use="" carton="" 967070014="" e="" :1="" :lraet="" 111%ng="" awlicable="" see="" chart="" pk517232350001="" 1="" cf="" 1="" i="" e:="" _="" \1:,31t="" remain="" bee="" this="" drawing="" conta1ns="" information="" that="" is="" proprietary="" to="" mole="">< a="" g="" 1'11th1a="" dip/eba?="" "="" j="" incorporated="" and="" should="" not="" be="" used="" without="" written="" permission="" 19="" 18="" 17="" 16="" 15="" 14="" 13="" 12="" 11="" 10="" 9="" 8="" 7="" 6="" 5="" 1="" a="" ‘="" 3="" ‘="" 2="">
Products related to this Datasheet
CONN RCPT HSG 2POS 3.50MM
CONN RCPT HSG 4POS 3.50MM
CONN RCPT HSG 10POS 3.50MM
CONN RCPT HSG 2POS 3.50MM
CONN RCPT HSG 6POS 3.50MM
CONN RCPT HSG 12POS 3.50MM
CONN RCPT HSG 4POS 3.50MM
CONN RCPT HSG 3POS 3.50MM
CONN RCPT HSG 8POS 3.50MM
CONN RCPT HSG 4POS 3.50MM
CONN RCPT HSG 10POS 3.50MM
CONN RCPT HSG 16POS 3.50MM
CONN RCPT HSG 4POS 3.50MM
CONN RCPT HSG 8POS 3.50MM
CONN RCPT HSG 5POS 3.50MM
CONN RCPT HSG 6POS 3.50MM
CONN RCPT HSG 8POS 3.50MM
CONN RCPT HSG 6POS 3.50MM
CONN RCPT HSG 8POS 3.50MM
CONN RCPT HSG 12POS 3.50MM
CONN RCPT HSG 4POS 3.50MM
CONN RCPT HSG 14POS 3.50MM
CONN RCPT HSG 7POS 3.50MM
CONN RCPT HSG 7POS 3.50MM
CONN RCPT HSG 5POS 3.50MM
CONN RCPT HSG 16POS 3.50MM
CONN RCPT HSG 3POS 3.50MM
CONN RCPT HSG 14POS 3.50MM
CONN RCPT HSG 6POS 3.50MM
CONN RCPT HSG 4POS 3.50MM