MEJ1 Series Datasheet by Murata Power Solutions Inc.
View All Related Products | Download PDF DatasheetMurcia Power Solulions
./ r2? m
MEJ1 Series
5.2kVDC Isolated 1W DC/DC Converters
KDC_MEJ1_E01 Page 1 of 9
www.murata-ps.com
www.murata-ps.com/support
For full details go to
www.murata-ps.com/rohs
Contact Factory
SELECTION GUIDE
Order Code
Nominal Input
Voltage
Output Voltage
Output Current
Input Current
(Typ)
Load Regulation
(Typ)
Load Regulation
(Max)
Ripple & Noise
(Typ)3
Ripple & Noise
(Max)3
Efficiency
(Min)
Efficiency
(Typ)
MTTF1
V V mA % mVp-p % kHrs
Single
MEJ1S0303SC 3.3 3.3 303 410 8.5 11 42 55 67 70 3653
MEJ1S0305SC 3.3 5 200 400 9 10 33 45 68 71.5 3810
MEJ1S0503SC 5 3.3 303 280 6.5 8 20 40 66 69 4117
MEJ1S0505SC 5 5 200 270 5.5 7 24 40 68 72 4082
MEJ1S0509SC 5 9 111 265 4.5 5 20 40 70 74 3939
MEJ1S0512SC 5 12 83 260 4.5 7 22 40 71 74 3816
MEJ1S0515SC 5 15 66 260 5 6 22 40 72 75 3412
MEJ1S1203SC 12 3.3 303 110 6 7 25 45 69 72 3461
MEJ1S1205SC 12 5 200 110 5 6 21 40 71 74.5 3319
MEJ1S1209SC 12 9 111 105 4 5 18 40 73 76.5 3218
MEJ1S1212SC 12 12 83 105 3.5 5 19 40 73 76.5 3494
MEJ1S1215SC 12 15 66 105 4 5 16 40 73 77 3150
MEJ1S1505SC 15 5 200 90 5 6 23 45 70 74 3048
MEJ1S1509SC 15 9 111 85 4 5 18 40 72 76 2963
MEJ1S1512SC 15 12 83 85 4 5 20 40 72 76.5 2733
MEJ1S1515SC 15 15 66 85 4 5 19 35 73 76.5 2333
MEJ1S2405SC 24 5 200 55 5 6 23 40 71 75 3353
MEJ1S2409SC 24 9 111 55 4 7 17 40 72 77 2940
MEJ1S2412SC 24 12 83 55 4 5 19 40 72 78 2987
MEJ1S2415SC 24 15 66 55 3.5 5 17 40 74 78 2517
Dual
MEJ1D0503SC 5 ±3.3 ±151 280 6 8 19 40 67 70 4511
MEJ1D0505SC 5 ±5 ±100 275 5 6 23 35 69 72 4012
MEJ1D0509SC 5 ±9 ±55 265 4 6 16 35 69 74 3492
MEJ1D0512SC 5 ±12 ±42 260 4 5 15 30 72 74.5 3485
MEJ1D0515SC 5 ±15 ±33 260 4 5 13 35 71 75.5 2844
MEJ1D1203SC 12 ±3.3 ±151 110 5.5 6 19 40 70 73 3461
MEJ1D1205SC 12 ±5 ±100 110 4.5 5 18 40 72 75.5 3317
MEJ1D1209SC 12 ±9 ±55 110 4 5 15 35 73 77 2908
MEJ1D1212SC 12 ±12 ±42 110 3.5 5 14 30 74 76.5 2911
MEJ1D1215SC 12 ±15 ±33 110 4 5 11 35 73 77 2713
MEJ1D1505SC 15 ±5 ±100 90 4.5 5 19 40 72 75 3274
MEJ1D1509SC 15 ±9 ±55 85 4 5 14 35 73 76.5 3229
MEJ1D1512SC 15 ±12 ±42 85 3.5 5 13 35 73 77 2872
MEJ1D1515SC 15 ±15 ±33 85 3.5 5 20 35 73 76.5 2440
MEJ1D2405SC 24 ±5 ±100 55 4.5 5 19 40 72 76.5 3316
MEJ1D2409SC 24 ±9 ±55 55 3.5 5 17 35 73 78 3208
MEJ1D2412SC 24 ±12 ±42 55 3.5 5 12 35 74 78 3362
MEJ1D2415SC 24 ±15 ±33 55 3.5 5 14 35 74 78.5 2697
INPUT CHARACTERISTICS
Parameter Conditions Min. Typ. Max. Units
Voltage range
Continuous operation, 3V input types 2.97 3.3 3.63
V
Continuous operation, 5V input types 4.5 5 5.5
Continuous operation, 12V input types 10.8 12 13.2
Continuous operation, 15V input types 13.5 15 16.5
Continuous operation, 24V input types 21.6 24 26.4
Input reflected ripple
3.3V input types 40
mA
5V input types 24
12V & 15V input types 12
24V input types 8
1. Calculated using MIL-HDBK-217 FN2 calculation model with nominal input voltage at full load.
2. See safety approvals section for limitations of use.
3. See ripple & noise test method.
All specifications typical at TA=25°C, nominal input voltage and rated output current unless otherwise specified.
FEATURES
Basic/supplementary isolation to
UL 609502
ANSI/AAMI ES60601-1
Single and dual outputs
UL 94V-0 package material
SIP package style
5.2kVDC isolation ‘Hi Pot Test’
3.3V, 5V, 12V, 15V & 24V inputs
3.3V, 5V, 9V, 12V & 15V output
Internal SMD construction
Fully encapsulated with toroidal magnetics
Pin compatible with the MEV, NMV, NMK,
MEJ2, & NMJ series
PRODUCT OVERVIEW
The MEJ1 series are single and dual output DC/
DC converters in a 7 pin SIP package style offering
an isolation and insulation upgrade path from
the NMV & MEV1 series’. The MEJ1 series has
UL60950 and ANSI/AAMI ES60601-1 recognition,
which makes it ideal for applications where safety
and miniaturisation are of paramount importance.
muRatn Murcia Power Solutions
MEJ1 Series
5.2kVDC Isolated 1W DC/DC Converters
KDC_MEJ1_E01 Page 2 of 9
www.murata-ps.com/support
OUTPUT CHARACTERISTICS
Parameter Conditions Min. Typ. Max. Units
Rated Power2TA=-40ºC to 85ºC 1W
Voltage Set Point Accuracy See tolerance envelopes
Line regulation High VIN to low VIN 1.1 1.2 %/%
ABSOLUTE MAXIMUM RATINGS
Short-circuit protection 48 Hours
Lead temperature 1mm from case for 10 seconds 260°C
Input voltage VIN, MEJ1x03xxSC 5V
Input voltage VIN, MEJ1x05xxSC 7V
Input voltage VIN, MEJ1x12xxSC 15V
Input voltage VIN, MEJ1x15xxSC 18V
Input voltage VIN, MEJ1x24xxSC 28V
ISOLATION CHARACTERISTICS
Parameter Conditions Min. Typ. Max. Units
Isolation test voltage
Production tested for 1 second 5200
VDC
Qualifcation tested for 1 second 7000
Qualifcation tested for 1 minute 5200
Resistance Viso= 500VDC 1GΩ
Isolation capacitance 3pF
GENERAL CHARACTERISTICS
Parameter Conditions Min. Typ. Max. Units
Switching frequency All types 50 kHz
TEMPERATURE CHARACTERISTICS
Parameter Conditions Min. Typ. Max. Units
Specification All output types (see safety approval section for limitations) -40 85
°C
Storage -55 125
Case Temperature above ambient
MEJ1S1212SC, MEJ1S1512SC, MEJ1S2412SC, MEJ1D1215SC, MEJ1D1512SC,
MEJ1D2412SC, MEJ1D2415SC, MEJ1S1215SC, MEJ1S1509SC, MEJ1S2409SC 13
MEJ1D1205SC, MEJ1D1209SC, MEJ1D2405SC, MEJ1D2409SC, MEJ1S1209SC,
MEJ1S1515SC, MEJ1S2415SC, MEJ1D1212SC, MEJ1D1509SC, MEJ1S0515SC,
MEJ1S2405SC, MEJ1D0512SC, MEJ1D0515SC, MEJ1D1515SC, MEJ1S1505SC ,
MEJ1D0505SC, MEJ1D0509SC, MEJ1D1203SC, MEJ1D1505SC, MEJ1S0509SC,
MEJ1S0512SC, MEJ1S1205SC
17
MEJ1S0505SC, MEJ1S1203SC, MEJ1D0503SC, MEJ1S0303SC, MEJ1S0305SC,
MEJ1S0503SC 21
Cooling Free air convection
TEMPERATURE DERATING GRAPH
85
400
-40
0.2
0.5
1.0
Ambient Temperature (ºC)
Output Power (W)
Safe
Operating Area
Murcia Power Solutions
MEJ1 Series
5.2kVDC Isolated 1W DC/DC Converters
KDC_MEJ1_E01 Page 3 of 9
www.murata-ps.com/support
TECHNICAL NOTES
ISOLATION VOLTAGE
‘Hi Pot Test’, ‘Flash Tested’, ‘Withstand Voltage’, ‘Proof Voltage’, ‘Dielectric Withstand Voltage’ & ‘Isolation Test Voltage’ are all terms that relate to the same thing, a test
voltage, applied for a specified time, across a component designed to provide electrical isolation, to verify the integrity of that isolation.
Murata Power Solutions MEJ1 series of DC/DC converters are all 100% production tested at 5.2kVDC for 1 second and qualifcation tested at 7kVDC for 1 second,
5.2kVDC for 1minute.
A question commonly asked is, “What is the continuous voltage that can be applied across the part in normal operation?”
The MEJ1 series has been recognized by Underwiters Laboratory for various voltages, please see safety approval section below.
REPEATED HIGH-VOLTAGE ISOLATION TESTING
It is well known that repeated high-voltage isolation testing of a barrier component can actually degrade isolation capability, to a lesser or greater degree depending on
materials, construction and environment. We therefore strongly advise against repeated high voltage isolation testing, but if it is absolutely required, that the voltage be
reduced by 20% from specified test voltage.
SAFETY APPROVAL
ANSI/AAMI ES60601-1
The MEJ1 series has been tested by Underwriters Laboratory (UL) to meet ANSI/AAMI ES60601-1 medical safety standard providing the following MOOP (means of operator
protection), in a maximum ambient temperature of 85°C and/or case temperature limit of 130°C (case temperature measured on the face opposite the pins): 1 MOOP based upon
a working voltage of 200 Vrms max and 280 Vpk max., between Primary and Secondary and between Primary and its Enclosure. File Number E202895 applies.
UL 60950
The MEJ1 series has been recognized by Underwriters Laboratory (UL) to UL 60950 for basic/supplementary insulation to a working voltage of 250Vrms in a maximum ambient
temperature of 85°C and/or case temperature limit of 130°C (case temperature measured on the face opposite the pins). File number E151252 applies.
FUSING
The MEJ1 Series of converters are not internally fused so to meet the requirements of UL an anti-surge input line fuse should always be used with ratings as defined below.
MEJ1x03xxSC 1A
MEJ1x05xxSC 1A
MEJ1x12xxSC 500mA
MEJ1x15xxSC 500mA
MEJ1x24xxSC 250mA
All fuses should be UL recognized and rated to at least the maximum allowable DC input voltage.
RoHS COMPLIANCE INFORMATION
This series is compatible with RoHS soldering systems with a peak wave solder temperature of 260ºC for 10 seconds. The pin termination finish
on this product series is Tin Plate, Hot Dipped over Matte Tin with Nickel Preplate. The series is backward compatible with Sn/Pb soldering
systems. For further information, please visit www.murata-ps.com/rohs
Murulo Power Solutions
Iekm- mum Simply m
n 1
(nu lnnmv ~ m Innmv Itmanflm m 1 7mm,
#3 EM
MEJ1 Series
5.2kVDC Isolated 1W DC/DC Converters
KDC_MEJ1_E01 Page 4 of 9
www.murata-ps.com/support
APPLICATION NOTES
Minimum load
The minimum load to meet datasheet specification is 10% of the full rated load across the specified input voltage range. Lower than 10% minimum loading will result
in an increase in output voltage, which may rise to typically double the specified output voltage if the output load falls to less than 5%.
Capacitive loading and start up
Typical start up times for this series, with a typical input voltage rise time of 2.2µs and output capacitance of 10µF, are shown in the table below. The product
series will start into a capacitance of 47µF with an increased start time, however, the maximum recommended output capacitance is 10µF.
Ripple & Noise Characterisation Method
Ripple and noise measurements are performed with the following test configuration.
C1 1µF X7R m ultilayer ceramic capacitor, voltage rating to be a minimum of 3 times the output voltage of the DC/DC converter
C2 10µF tantalum capacitor, voltage rating to be a minimum of 1.5 times the output voltage of the DC/DC converter with an ESR of less
than 100m at 100 kHz
C3 100nF multilayer ceramic capacitor, general purpose
R1 450 resistor, carbon film, ±1% tolerance
R2 50 BNC termination
T1 3T of the coax cable through a ferrite toroid
RLOAD Resistive load to the maximum power rating of the DC/DC converter. Connections should be made via twisted wires
Measured values are multiplied by 10 to obtain the specified values.
Differential Mode Noise Test Schematic
Start-up time Start-up time
s s
MEJ1S0303SC 900 MEJ1D0503SC 700
MEJ1S0305SC 2000 MEJ1D0505SC 1600
MEJ1S0503SC 500 MEJ1D0509SC 3700
MEJ1S0505SC 2000 MEJ1D0512SC 4200
MEJ1S0509SC 3200 MEJ1D0515SC 7000
MEJ1S0512SC 7500 MEJ1D1203SC 600
MEJ1S0515SC 10500 MEJ1D1205SC 1200
MEJ1S1203SC 600 MEJ1D1209SC 3600
MEJ1S1205SC 1200 MEJ1D1212SC 3900
MEJ1S1209SC 2900 MEJ1D1215SC 6000
MEJ1S1212SC 2900 MEJ1D1505SC 1200
MEJ1S1215SC 3900 MEJ1D1509SC 3200
MEJ1S1505SC 1100 MEJ1D1512SC 3300
MEJ1S1509SC 2400 MEJ1D1515SC 4800
MEJ1S1512SC 2700 MEJ1D2405SC 1100
MEJ1S1515SC 3800 MEJ1D2409SC 2000
MEJ1S2405SC 1700 MEJ1D2412SC 3300
MEJ1S2409SC 2300 MEJ1D2415SC 6400
MEJ1S2412SC 2200
MEJ1S2415SC 3600
Typical Start-Up Wave Form
OSCILLOSCOPE
Y INPUT
SUPPLY
C1 C2 C3 R1 T1 R2
Input Output
DC/DC Converter
R LOAD
+
+
-
-
MEJ1 Series
5.2kVDC Isolated 1W DC/DC Converters
KDC_MEJ1_E01 Page 5 of 9
www.murata-ps.com/support
TOLERANCE ENVELOPES
The voltage tolerance envelope shows typical load regulation characteristics for this product series. The tolerance envelope is the maximum output voltage variation due to
changes in output loading.
DUAL 1203,1515, 2412, SINGLE 0303, 0305, 1203 DUAL 1209, 1509, 2409
DUAL 0515, SINGLE 1515, 2415 DUAL 1512, SINGLE 1212, 1512, 2412
DUAL 0512, SINGLE 1209, 1509, DUAL 1212, 1215, 2415, SINGLE 0509, 0512, 1215, 2409
+5%
-1%
Output Load Current (%)
Output Voltage
-7%
+2%
100
75
50
25
10
+3%
+1%
Output Load Current (%)
Output Voltage
-3%
0%
100
75
50
25
10
+2%
-1%
Output Load Current (%)
Output Voltage
-5%
0%
100
75
50
25
10
+2%
0%
Output Load Current (%)
Output Voltage
-4%
0%
100
75
50
25
10
+2%
+1%
Output Load Current (%)
Output Voltage
-4%
-1%
100
75
50
25
10
+5%
-1%
Output Load Current (%)
Output Voltage
-4%
+2%
100
75
50
25
10
Murcia Power Solutions
MEJ1 Series
5.2kVDC Isolated 1W DC/DC Converters
KDC_MEJ1_E01 Page 6 of 9
www.murata-ps.com/support
TOLERANCE ENVELOPES
SINGLE 1205, 1505, 2405, 0515 DUAL 1205, 0505, 1505, 2405
DUAL 0509, 0503, SINGLE 0503, 0505
+4%
+2%
Output Load Current (%)
Output Voltage
-3%
0%
100
75
50
25
10
+5%
+3%
Output Load Current (%)
Output Voltage
-2%
+1%
100
75
50
25
10
+6%
+1%
Output Load Current (%)
Output Voltage
-4%
+1%
100
75
50
25
10
Murulo Power Solutions
MEJ1 Series
5.2kVDC Isolated 1W DC/DC Converters
KDC_MEJ1_E01 Page 7 of 9
www.murata-ps.com/support
EFFICIENCY VS LOAD Single Output
3.3V Input 5V Input
12V Input 15V Input
24V Input
10 20 30 40 50 70 1009080600
0
10
30
50
70
90
Efficiency (%)
Load (%)
MEJ1S1212SC
MEJ1S1209SC
MEJ1S1215SC
MEJ1S1203SC
MEJ1S1205SC
10 20 30 40 50 70 1009080600
0
10
30
50
70
90
Efficiency (%)
Load (%)
MEJ1S1512SC
MEJ1S1509SC
MEJ1S1515SC
MEJ1S1505SC
10 20 30 40 50 70 1009080600
0
10
30
50
70
90
Efficiency (%)
Load (%)
MEJ1S2412SC
MEJ1S2409SC
MEJ1S2415SC
MEJ1S2405SC
10 20 30 40 50 70 1009080600
0
10
30
50
70
90
Efficiency (%)
Load (%)
MEJ1S0305SC
MEJ1S0303SC
10 20 30 40 50 70 1009080600
0
10
30
50
70
90
Efficiency (%)
Load (%)
MEJ1S0512SC
MEJ1S0509SC
MEJ1S0515SC
MEJ1S0503SC
MEJ1S0505SC
Murulo Power Solutions
MEJ1 Series
5.2kVDC Isolated 1W DC/DC Converters
KDC_MEJ1_E01 Page 8 of 9
www.murata-ps.com/support
EFFICIENCY VS LOAD Dual Output
5V Input 12V Input
15V Input 24V Input
10 20 30 40 50 70 1009080600
0
10
30
50
70
90
Efficiency (%)
Load (%)
MEJ1D1212SC
MEJ1D1209SC
MEJ1D1215SC
MEJ1D1205SC
MEJ1D1203SC
10 20 30 40 50 70 1009080600
0
10
30
50
70
90
Efficiency (%)
Load (%)
MEJ1D1512SC
MEJ1D1509SC
MEJ1D1515SC
MEJ1D1505SC
10 20 30 40 50 70 1009080600
0
10
30
50
70
90
Efficiency (%)
Load (%)
MEJ1D2412SC
MEJ1D2409SC
MEJ1D2415SC
MEJ1D2405SC
10 20 30 40 50 70 1009080600
0
10
30
50
70
90
Efficiency (%)
Load (%)
MEJ1D0512SC
MEJ1D0509SC
MEJ1D0515SC
MEJ1D0505SC
MEJ1D0503SC
Murulo Power Solutions
V j ET
x ' nuns- 4
if 1 z 5 c- 7 j H
JL J L: JL
V C
L
MEJ1 Series
5.2kVDC Isolated 1W DC/DC Converters
KDC_MEJ1_E01 Page 9 of 9
www.murata-ps.com/support
Murata Power Solutions, Inc. makes no representation that the use of its products in the circuits described herein, or the use of other
technical information contained herein, will not infringe upon existing or future patent rights. The descriptions contained herein do not imply
the granting of licenses to make, use, or sell equipment constructed in accordance therewith. Specifications are subject to change without
notice. © 2017 Murata Power Solutions, Inc.
Murata Power Solutions, Inc.
11 Cabot Boulevard, Mansfield, MA 02048-1151 U.S.A.
ISO 9001 and 14001 REGISTERED
This product is subject to the following operating requirements
and the Life and Safety Critical Application Sales Policy:
Refer to: http://www.murata-ps.com/requirements/
PACKAGE SPECIFICATIONS
MECHANICAL DIMENSIONS PIN CONNECTIONS
Single Output
Pin Function
1 +Vin
2 -Vin
5 -Vout
7 +Vout
Dual Output
Pin Function
1+VIN
2-VIN
5-VOUT
6* OV
7+V
OUT
TUBE OUTLINE DIMENSIONS RECOMMENDED FOOTPRINT DETAILS
Weight: 4.3g
6.00
(0.236)
5.00 (0.197)
5.20 (0.205)
1.50 (0.059)
0.6±0.15
14.20 (0.559)
(0.024±0.006)
Unless otherwise stated all dimensions in mm ±0.5mm (inches ±0.02).
Tube length : 20.669±0.079 (525mm±2mm). Tube Quantity : 25
19.65 [0.774] MAX 10.05 [0.396] MAX
2.93
2.13 [0.115
0.084 ]
2.95
1.62 [0.116
0.064 ]
2
0.50 [0.020]±0.05
4.10±0.50 [0.161±0.020]
12.65 [0.498] MAX
2.54 [0.100]
*
0.40 [0.016] MIN
15.24 [0.600]
0.25 [0.010]±0.05
15 6* 7
MEJ1D0503SC
XYYWW
All dimensions in mm ±0.25mm (inches ±0.01). All pins on a 2.54 (0.1) pitch and within
±0.25 (0.01) of true position.
* Pin not fitted on single output variants.
2.54 [0.100]
2.54 [0.100]
x5 HOLES Ø 1.15
1.00 [Ø0.045
0.039 ]
* Hole not required for single output variants.
All dimensions in mm ±0.25mm (inches ±0.01).
Products related to this Datasheet
DC DC CONVERTER 5V 1W
DC DC CONVERTER +/-5V 1W
DC DC CONVERTER +/-15V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER +/-9V 1W
DC DC CONVERTER 12V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER 12V 1W
DC DC CONVERTER 15V 1W
DC DC CONVERTER 12V 1W
DC DC CONVERTER 3.3V 1W
DC DC CONVERTER +/-9V 1W
DC DC CONVERTER +/-15V 1W
DC DC CONVERTER +/-12V 1W
DC DC CONVERTER +/-3V 1W
DC DC CONVERTER 9V 1W
DC DC CONVERTER +/-9V 1W
DC DC CONVERTER 9V 1W
DC DC CONVERTER +/-5V 1W
DC DC CONVERTER 15V 1W
DC DC CONVERTER +/-12V 1W
DC DC CONVERTER +/-12V 1W
DC DC CONVERTER +/-15V 1W
DC DC CONVERTER +/-3.3V 1W
DC DC CONVERTER 12V 1W
DC DC CONVERTER 3.3V 1W
DC DC CONVERTER 15V 1W
DC DC CONVERTER 9V 1W
DC DC CONVERTER 9V 1W
DC DC CONVERTER +/-5V 1W