PCB-RULER-12INCH Datasheet by Digi-Key Electronics
View All Related Products | Download PDF Datasheet
14' I 16
— _ l’CB-IIULER-NII
IIIIIIIIII IIIIIIIIIIII (ommannulamngs)
3 A: OSC 10
a: . ,
C'B TSSOP, BVMSOP (3.0mm Wide)
TSSUF'(D173",4 4mm Wi
E. » SSOP, 50—705. SOT—353
F : DPak (2 Leads+Tab), T0-252-3. SC-GS
—, (ETD-2614, TO-261AA, SOT-2234
I H:D1Pak(5 Leads+Tab).TO»263—G.TO»ZGSBA
_ Flux 0n, Flux on
: SMA, D0-214AC
: SMB, DO-214M
S: SMC. DO-214AE
T' SOD-12533
U. SC-76, 323
http://finyur‘. V: -79, SOD-523
mmzwoworlr
via phone, chat, oremail.
30
For Re rence Only
For Internal: Mulfigy Traces x2.6
‘ Based on IPC- 21(2)
listed on the MILsIde were used.
Doc Rev 9-MAR-2017
PCB-RULER-ND: Metric Side Rev 1 (March 2016) 12 inch (~30.5cm)
Our aim was to create a reliable and accurate PCB layout reference tool. We tried to include as many useful features as possible.
1.25” x 12” (31.75mm x 30.48cm) ° 0.062” Thick - 1oz Copper (~35µm) ° ENIG finish (Electroless Nickel Immersion Gold) ° Weight ~ 1.16oz/32.9gm
Footprints of the eight most popular IC packages
(used by our manufacturers) including a few
extra… (i.e. SOT-23-5 and SC-70-5 also cover the
footprints for the 3-lead versions)
Hole examples with 0.5mm
thick annular rings, so the
1mm diameter hole has a
2mm diameter annular ring.
The heights of these examples were
adjusted to be exactly as listed. The
Stroke font thicknesses shown are
calculated height/7 or /10, so 2mm/7
=0.286mm thick & 2/10=0.2mm.
This ampacity chart shows the maximum current an external
trace width (in millimeters) can pass and only raise its
temperature by the listed value in centigrade.
As noted, for internal traces, multiply the trace width by 2.6
to carry the same amount of current.
When calculating per IPC-2221(A), the copper thicknesses
listed on the MIL side were used.
The metric hole examples are
centered; the ruler should
hang straight when hung.
Annular rings = 0.6mm thick.
Fiducial
Revision Date
A reminder that we offer
support every hour of every day
via phone, chat, or email.
Pitch examples
The disclaimer; we aimed for perfect, but we have
humans working here and there may be errors.
Not from
the 80’s?
http://tinyurl.
com/woworlr
Always clean
your boards.
The trace width examples, on this side, were
positioned on the edge so they could be placed
over a PCB trace to estimate what width was used.
Diameter of 7-strand wire
per the company Alpha Wire.
(0.5mm annular rings)
for this formula: MT7094
co m ”flange/é ‘ ‘ 4 1 5 ‘ ‘ ‘
I ..
0.5!{g9MILs/17Aum . . MICROSTRIP TRACE IMPEDANCE Wu 2100 Ml . 5
10231.37MlLs/34.Bum emkmet l‘"’l_+_ (PerADIApnNmMT-flw 50mg, 5 SOMIL ;1 u e
zoz~2 74M|le69.6|.1m . 1 1 00 MIL“ rt“, 80MIL » 50m
in bi.“ 5.9011 70 M095 4 7omL§ 701m
H Er « 4—3,”.41 (0.Bw+T) 80 MIL?“ 23051331}: 80MlL‘g PM 1: Earl?) D
125 105 35.5 90 MIL/Q; “in.“ :- L‘;
0252|lL 209 '59 .|GHT
HOLEST ,4.
.. -590Mu c D
. T . ‘"P' 100M|La :5551OOMIL3
Digi-Key's Value Added Services: a 6
Custom Enclosures: Holes. aning. Colors. Materials. Etc. - Custom Baitery Packs
‘ g: MCU. PROM. CPLD. 0 930 Frequency - Custom Cable Assemhr s NPN E NVCH s
- . . - . . . a: ... .
EQMIL HE 144 170
annular rings for contrast.
0009
1 2 3 4 5 5 7 0
Mi 0.5a: MaxA=°C Rise' 101 A
flfl MIL 1° 5° 10° 20' MIL 5° 10" 20"
m& e 0.13 0.27 0.37 0.50 6 0. 2 0.45 0.51 0.03 5 0.37 0.741.01 1.37
no . M& 10 0.19 0.39 0.53 0.72 10 0.32 0.55 0.50 1.20 10 0.53 1.07 1.45 1.90
mvzmms mm: 15 0.25 0.53 0.72 0.97 15 0.43 0071.10 1.51 15 0.71 1.44195 2.65
751414 T: 20 0.32 0.55 0.00 1.20 20 0.53 1.07 1.45 1.90 20 0.01 1.70 2.41 3.21
03 WM 30 0.43 0.07 1.10 1.51 30 0.71 1.44 1.96 2.55 30 1.17 2.30 3.23 4.39 .
4.4%., —— 40 0.53 1.01 1.45 1.90 40 0.07 1.70 2.41 3.27 40 1.45 2.94 3.90 5.40
"5'” 5"" 50 0.62 1.25 1.71 2.32 50 1.03 2.09 2.33 3.04 50 1.70 3.45 4.53 0.35
R. 0 03 1.59 2.30 3.12 75 1.30 2.00 3.00 5.15 75 2.20 4.53 5.20 0.52
ESL 4 n2 arm a 55 a 52 um 4 7n n: A 55 5 35100231570 7141.15
2 5w mm 3.77 7.55 10.4 14.1
4. 9.43 12.0 17.3
Doc Rev 9-MAR-2017
PCB-RULER-ND: MIL Side Rev 1 (March 2016) 12 inch (~30.5cm)
The link to the app note we used
for this formula: MT-094
A bit of geek humor. *
The hole examples on the
MIL side were made without
annular rings for contrast.
Again, we
are here for
you, always.
The trace width examples were made
with both MIL & MM on both sides for
ease of comparison between the two.
Many customers use these services daily, however others have no idea we could help
them with these services. Some not listed are custom: fan connections, heatsinks,
transformers, power supplies, die-cutting of adhesives & thermal interface materials.
Fiducial with
copper vs silk
Same as above, in MILs
Transistor symbol references
Same as above, in MILs
Common op-amp
configurations
A table showing the thickness
conversion from oz of copper to
mils and µm.
W00
90
80
7o
60
50
A0
30
20
Current (A)
m bwmummo
N
28 26 24 22 20 18 16 14 12 10 8
Conduckor Size (AWG)
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 539
Current Ratings for Alpha Cables
The maximum continuous current
rating for a cable is limited
by conductor size, number of
conductors contained within the
cable, maximum temperature
rating of the cable, and
environmental conditions such as
ambient temperature and air flow.
To use the current capacity chart,
first determine conductor size,
temperature rating, and number
of conductors from the applicable
product description for the cable
of interest.
Next, find the current value on the
chart for the proper temperature
rating and conductor size. To
calculate the maximum current
rating/conductor, multiply the
chart value by the appropriate
conductor factor.
The chart assumes cable is
surrounded by still air at an
ambient temperature of 25°C.
Current values are in RMS
amperes and are valid for copper
conductors only. For conditions
other than specified, contact
Alpha Technical Support at
1-800-52-ALPHA.
Note: Current ratings are intended
as general guidelines for low-
power electronic communications
and control applications. Current
ratings for power applications
generally are set by regulatory
agencies such as UL, CSA, NEC,
and others.
Current Ratings
No. of Conductors* Factor
1 1.6
2 to 3 1.0
4 to 5 0.8
6 to 15 0.7
16 to 30 0.5
*Do not count shields unless used as conductor.
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
524
AWG/Metric Conductor Table
Approx OD Area Weight DC Resistance
(Bare)* DC Resistance
(Tinned)*
AWG Stranding Inch mm CMA mm2Lb/
1000 ft kg/km Ohms/
1000 ft Ohms/
km Ohms/
1000 ft Ohms/
km
38 Solid 0.0040 0.102 16.0 0.008 0.048 0.071 648 2126 696 2283
38 7/46 0.0047 0.119 17.2 0.009 0.053 0.079 614 2014 659 2162
36 Solid 0.0050 0.127 25.0 0.013 0.076 0.113 415 1362 445 1460
36 7/44 0.0060 0.152 28.0 0.014 0.086 0.128 378 1240 406 1332
34 Solid 0.0063 0.160 39.7 0.020 0.120 0.179 261 856 280 919
34 7/42 0.0075 0.191 43.8 0.022 0.135 0.201 242 794 260 853
32 Solid 0.0080 0.203 64.0 0.032 0.194 0.289 162 531 174 571
32 7/40 0.0093 0.236 67.3 0.034 0.208 0.310 157 515 169 554
32 19/44 0.0100 0.254 76.0 0.039 0.235 0.350 139 456 149 489
30 Solid 0.0100 0.254 100 0.051 0.303 0.451 104 341 111 364
30 7/38 0.0120 0.305 112 0.057 0.346 0.515 94.5 310 101 331
30 19/42 0.0125 0.318 119 0.060 0.367 0.546 89.1 292 95.6 314
28 Solid 0.0126 0.320 159 0.081 0.481 0.716 65.2 214 69.3 227
28 7/36 0.0150 0.381 175 0.089 0.540 0.804 60.4 198 64.9 213
28 19/40 0.0155 0.394 183 0.093 0.564 0.839 57.9 190 62.2 204
27 7/35 0.017 0.432 220 0.111 0.679 1.01 48.1 158 51.7 170
26 Solid 0.0159 0.404 253 0.128 0.766 1.14 41.0 135 43.5 143
26 7/34 0.019 0.483 278 0.141 0.858 1.28 38.1 125 40.9 134
26 10/36 0.019 0.483 250 0.127 0.772 1.15 42.3 139 45.4 149
26 19/38 0.020 0.508 304 0.154 0.939 1.40 34.8 114 37.4 123
25 7/.0067 0.020 0.508 314 0.159 0.970 1.44 33.7 111 36.1 118
25 7/33 0.021 0.533 353 0.179 1.09 1.62 30.0 98.4 32.2 106
25 40/40 0.023 0.584 384 0.195 1.19 1.77 27.5 90.2 29.5 96.8
24 Solid 0.0201 0.511 404 0.205 1.22 1.82 25.7 84.3 26.7 87.6
24 7/32 0.024 0.610 448 0.227 1.38 2.05 23.6 77.4 25.3 83.0
24 10/34 0.023 0.584 397 0.201 1.23 1.83 26.6 87.3 28.6 93.8
24 19/36 0.025 0.635 475 0.241 1.47 2.19 22.3 73.2 23.9 78.4
22 Solid 0.0253 0.643 640 0.324 1.94 2.89 16.2 53.1 16.9 55.4
22 7/.0096 0.029 0.737 645 0.327 1.99 2.96 16.4 53.8 17.6 57.7
22 7/30 0.030 0.762 700 0.355 2.16 3.21 15.1 49.5 16.2 53.1
22 16/34 0.030 0.762 635 0.322 1.96 2.92 16.7 54.8 17.9 58.7
22 19/34 0.0315 0.800 754 0.382 2.33 3.47 14.0 45.9 15.1 49.5
20 Solid 0.032 0.813 1024 0.519 3.10 4.61 10.1 33.1 10.5 34.4
20 7/.0121 0.036 0.914 1022 0.518 3.16 4.70 10.4 34.1 11.0 36.1
20 7/28 0.038 0.965 1113 0.564 3.44 5.12 9.5 31.2 10.1 33.1
20 10/30 0.037 0.940 1000 0.507 3.09 4.60 10.6 34.8 11.4 37.4
20 19/32 0.040 1.016 1216 0.616 3.75 5.58 8.7 28.5 9.3 30.6
20 26/34 0.038 0.965 1032 0.523 3.19 4.75 10.2 33.5 11.0 36.1
20 41/36 0.037 0.940 1025 0.519 3.16 4.70 10.3 33.8 11.1 36.4
20 63(7x9)/38 0.040 1.016 1008 0.511 3.17 4.72 10.7 35.1 11.5 37.7
524
*Nominal resistance at 20˚C.
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 525
AWG/Metric Conductor Table
Approx OD Area Weight DC Resistance
(Bare)* DC Resistance
(Tinned)*
AWG Stranding Inch mm CMA mm2Lb/
1000 ft kg/km Ohms/
1000 ft Ohms/
km Ohms/
1000 ft Ohms/
km
18 Solid 0.040 1.016 1624 0.823 4.92 7.32 6.39 21.0 6.64 21.8
18 7/.0152 0.046 1.168 1617 0.819 4.99 7.43 6.54 21.5 6.95 22.8
18 7/26 0.048 1.219 1771 0.897 5.47 8.14 5.97 19.6 6.34 20.8
18 16/30 0.047 1.194 1600 0.811 4.94 7.35 6.61 21.7 7.10 23.3
18 19/30 0.050 1.270 1900 0.963 5.87 8.74 5.57 18.3 5.98 19.6
18 41/34 0.047 1.194 1628 0.825 5.03 7.49 6.50 21.3 6.98 22.9
18 65/36 0.047 1.194 1625 0.823 5.02 7.47 6.51 21.4 6.99 22.9
18 105(7x15)/38 0.052 1.321 1680 0.851 5.29 7.87 6.42 21.1 6.89 22.6
16 Solid 0.051 1.295 2581 1.31 7.81 11.62 4.02 13.2 4.18 13.7
16 7/.0192 0.058 1.473 2583 1.31 7.98 11.88 4.10 13.5 4.35 14.3
16 7/24 0.060 1.524 2828 1.43 8.73 12.99 3.74 12.3 3.89 12.8
16 19/.0117 0.059 1.499 2603 1.32 8.04 11.96 4.06 13.3 4.32 14.2
16 19/29 0.057 1.448 2432 1.23 7.51 11.18 4.35 14.3 4.62 15.2
16 26/30 0.060 1.524 2600 1.32 8.03 11.95 4.07 13.4 4.37 14.3
16 65/34 0.059 1.499 2580 1.31 7.97 11.86 4.10 13.5 4.40 14.4
16 168(7x24)/38 0.067 1.702 2688 1.36 8.46 12.59 4.01 13.2 4.31 14.1
14 Solid 0.064 1.626 4109 2.08 12.4 18.45 2.52 8.27 2.62 8.60
14 7/22 0.076 1.930 4480 2.27 13.8 20.53 2.36 7.74 2.46 8.07
14 7/.0242 0.073 1.854 4102 2.08 12.7 18.90 2.58 8.46 2.68 8.79
14 19/.0147 0.074 1.880 4104 2.08 12.7 18.90 2.58 8.46 2.74 8.99
14 19/27 0.071 1.803 3838 1.94 11.8 17.56 2.76 9.06 2.93 9.61
14 41/30 0.074 1.880 4100 2.08 12.7 18.90 2.58 8.46 2.77 9.09
14 105/34 0.075 1.905 4168 2.11 12.9 19.20 2.54 8.33 2.72 8.92
14 266(7x38)/38 0.080 2.032 4256 2.16 13.4 19.94 2.53 8.30 2.72 8.92
12 Solid 0.081 2.057 6529 3.31 19.8 29.47 1.59 5.22 1.65 5.41
12 7/20 0.096 2.438 7168 3.63 22.1 32.88 1.48 4.85 1.53 5.02
12 7/.0305 0.092 2.337 6510 3.30 20.1 29.91 1.62 5.31 1.69 5.54
12 19/.0185 0.093 2.362 6498 3.29 20.1 29.91 1.63 5.35 1.73 5.68
12 19/25 0.090 2.286 6080 3.08 18.8 27.98 1.74 5.71 1.85 6.07
12 65/30 0.093 2.362 6500 3.29 20.1 29.91 1.63 5.35 1.75 5.74
12 168(7x24)/34 0.106 2.692 6670 3.38 21.0 31.25 1.62 5.31 1.74 5.71
12 413(7x59)/38 0.106 2.692 6608 3.35 20.8 30.95 1.63 5.35 1.75 5.74
10 Solid 0.102 2.591 10384 5.26 31.4 46.73 0.999 3.28 1.04 3.41
10 7/.0385 0.116 2.946 10374 5.26 32.0 47.62 1.02 3.35 1.06 3.48
10 19/.0234 0.117 2.972 10412 5.28 32.1 47.77 1.02 3.35 1.06 3.48
10 19/23 0.113 2.870 9709 4.92 30.0 44.64 1.09 3.58 1.13 3.71
10 37/.0167 0.117 2.972 10323 5.23 31.9 47.47 1.02 3.35 1.09 3.58
10 37/26 0.111 2.819 9361 4.74 28.9 43.01 1.13 3.71 1.20 3.94
10 105/30 0.118 2.997 10500 5.32 32.4 48.22 1.01 3.31 1.08 3.54
10 658(7x94)/38 0.132 3.353 10528 5.33 33.1 49.26 1.02 3.35 1.10 3.61
*Nominal resistance at 20˚C.
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
526
AWG/Metric Conductor Table
Approx OD Area Weight DC Resistance
(Bare)* DC Resistance
(Tinned)*
AWG Stranding Inch mm CMA mm2Lb/
1000 ft kg/km Ohms/
1000 ft Ohms/
km Ohms/
1000 ft Ohms/
km
8 Solid 0.129 3.277 16512 8.37 50.0 74.41 0.628 2.06 0.646 2.12
8 19/.0295 0.148 3.759 16530 8.38 51.0 75.90 0.640 2.10 0.665 2.18
8 19/21 0.143 3.632 15428 7.82 47.6 70.84 0.686 2.25 0.713 2.34
8 49(7x7)/.0184 0.166 4.216 16611 8.42 52.3 77.83 0.649 2.13 0.690 2.26
8 65/26 0.148 3.759 16445 8.33 50.8 75.60 0.643 2.11 0.683 2.24
8 133(7x19)/29 0.169 4.293 17024 8.63 53.6 79.77 0.634 2.08 0.673 2.21
8 168(7x24)/30 0.167 4.242 16800 8.51 52.9 78.72 0.642 2.11 0.689 2.26
8 266(7x38)/32 0.166 4.216 17024 8.63 53.6 79.77 0.634 2.08 0.680 2.23
6 19/.0372 0.186 4.724 26296 13.3 81.2 120.84 0.402 1.32 0.418 1.37
6 19/19 0.180 4.572 24491 12.4 75.6 112.51 0.432 1.42 0.449 1.47
6 37/23 0.158 4.013 18907 9.58 58.4 86.91 0.559 1.83 0.582 1.91
6 49(7x7)/.0231 0.208 5.283 26166 13.3 81.6 121.43 0.408 1.34 0.425 1.39
6 105/26 0.188 4.775 26565 13.5 82.0 122.03 0.398 1.31 0.423 1.39
6 133(7x19)/27 0.213 5.410 26866 13.6 84.6 125.90 0.401 1.32 0.426 1.40
6 266(7x38)/30 0.210 5.334 26600 13.5 83.7 124.56 0.405 1.33 0.435 1.43
6 413(7x59)/32 0.212 5.385 26432 13.4 83.2 123.82 0.408 1.34 0.438 1.44
4 19/.0469 0.235 5.969 41800 21.2 129 191.97 0.253 0.830 0.263 0.863
4 49(7x7)/.0292 0.263 6.680 41797 21.2 130 193.46 0.256 0.840 0.266 0.873
4 133(7x19)/25 0.269 6.833 42560 21.6 134 199.41 0.253 0.830 0.269 0.883
4 168(7x24)/26 0.266 6.756 42504 21.5 134 199.41 0.254 0.833 0.270 0.886
4 413(7x59)//30 0.265 6.731 41300 20.9 130 193.46 0.261 0.856 0.280 0.919
4 420(7x60)/30 0.268 6.807 42000 21.3 132 196.44 0.257 0.843 0.276 0.906
4 665(19x35)/32 0.270 6.858 42560 21.6 134 199.41 0.253 0.830 0.272 0.892
2 19/.0591 0.296 7.518 66367 33.6 205 305.07 0.159 0.522 0.166 0.545
2 133(7x19)/23 0.339 8.611 67963 34.4 214 318.47 0.159 0.522 0.165 0.541
2 259(7x37)/26 0.334 8.484 65527 33.2 207 308.05 0.165 0.541 0.176 0.577
2 266(7x38)/26 0.334 8.484 67298 34.1 212 315.49 0.160 0.525 0.170 0.558
2 665 (7x95)/30 0.336 8.534 66500 33.7 209 311.03 0.162 0.531 0.174 0.571
2 665(19x35)/30 0.338 8.585 66500 33.7 209 311.03 0.162 0.531 0.174 0.571
2 1045(19x55)/32 0.342 8.687 66880 33.9 213 316.98 0.163 0.535 0.175 0.574
1 19/.0664 0.332 8.433 83771 42.4 259 385.43 0.126 0.413 0.131 0.430
1 133(7x19)/22 0.380 9.652 85120 43.1 268 398.83 0.127 0.417 0.132 0.433
1 259(7x37)/25 0.376 9.550 82880 42.0 262 389.90 0.131 0.430 0.139 0.456
1 836(19x44)/30 0.383 9.728 83600 42.4 266 395.85 0.130 0.427 0.140 0.459
1/0 19/.0745 0.373 9.474 105450 53.4 326 485.14 0.100 0.328 0.104 0.341
1/0 133(7x19)/21 0.428 10.871 107996 54.7 340 505.98 0.100 0.328 0.104 0.341
1/0 259(7x37)/24 0.422 10.719 104636 53.0 331 492.58 0.104 0.341 0.108 0.354
1/0 1045(19x55)/30 0.428 10.871 104500 53.0 332 494.07 0.104 0.341 0.112 0.367
1/0 1064(19x56)/30 0.430 10.922 106400 53.9 338 503.00 0.102 0.335 0.110 0.361
2/0 19/.0837 0.419 10.643 133114 67.4 411 611.64 0.079 0.259 0.083 0.272
2/0 133(7x19)/20 0.480 12.192 136192 69.0 429 638.42 0.079 0.259 0.082 0.269
2/0 259(7x37)23 0.474 12.040 132349 67.1 419 623.54 0.082 0.269 0.085 0.279
2/0 1323(7x7x27)/30 0.539 13.691 132300 67.0 424 630.98 0.083 0.272 0.089 0.292
2/0 1330(19x70)/30 0.483 12.268 133000 67.4 427 635.45 0.083 0.272 0.089 0.292
*Nominal resistance at 20˚C.
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 527
Approx OD Area Weight DC Resistance
(Bare)* DC Resistance
(Tinned)*
AWG Stranding Inch mm CMA mm2Lb/
1000 ft kg/km Ohms/
1000 ft Ohms/
km Ohms/
1000 ft Ohms/
km
3/0 19/.0940 0.470 11.938 167884 85.1 518 770.87 0.063 0.207 0.066 0.217
3/0 133(7x19)/19 0.538 13.665 171437 86.9 540 803.61 0.063 0.207 0.065 0.213
3/0 259(7x37)/22 0.530 13.462 165760 84.0 524 779.80 0.065 0.213 0.068 0.223
3/0 1666(7x7x34)30 0.604 15.342 166600 84.4 535 796.17 0.066 0.217 0.071 0.233
3/0 1672(19x88)/30 0.540 13.716 167200 84.7 536 797.66 0.066 0.217 0.071 0.233
4/0 19/.1055 0.528 13.411 211470 107 653 971.77 0.050 0.164 0.051 0.167
4/0 133(7x19)/18 0.604 15.342 215992 109 680 1011.95 0.050 0.164 0.052 0.171
4/0 259(7x37)/21 0.598 15.189 210308 107 665 989.63 0.052 0.171 0.054 0.177
4/0 2107(7x7x43)/30 0.681 17.297 210700 107 676 1006.00 0.052 0.171 0.056 0.184
4/0 2109 (37x57)/30 0.590 14.986 210900 107 677 1007.49 0.052 0.171 0.056 0.184
AWG/Metric Conductor Table
AWG/Metric Comparison
Cond.
Diameter
(mm2)
Stranding
x Strand
Dia. (mm)
Corresponding
AWG
0.014 7 x 0.05 –
0.035 7 x 0.08 32
0.047 24 x 0.05 –
0.049 1 x 0.25 30
0.055 7 x 0.10 30
0.079 10 x 0.10 –
0.079 7 x 0.12 –
0.080 1 x 0.32 28
0.093 7 x 0.13 28
0.094 12 x 0.10 –
0.094 48 x 0.05 –
0.096 19 x 0.08 28
0.113 10 x 0.12 –
0.118 60 x 0.05 –
0.118 15 x 0.10 –
0.124 7 x 0.15 26
0.126 1 x 0.40 26
0.149 19 x 0.10 26
0.177 10 x 0.15 24
0.188 24 x 0.10 –
0.196 1 x 0.50 24
0.212 27 x 0.10 –
0.212 12 x 0.15 –
0.220 7 x 0.20 24
0.251 32 x 0.10 –
0.252 19 x 0.13 24
Cond.
Diameter
(mm2)
Stranding
x Strand
Dia. (mm)
Corresponding
AWG
0.283 1 x 0.60 –
0.291 37 x 0.10 –
0.314 40 x 0.10 –
0.322 1 x 0.64 22
0.336 19 x 0.15 22
0.344 7 x 0.25 22
0.377 12 x 0.20 –
0.377 48 x 0.10 –
0.389 22 x 0.15 –
0.442 1 x 0.75 –
0.459 26 x 0.15 20
0.491 10 x 0.25 20
0.495 7 x 0.30 –
0.503 16 x 0.20 –
0.515 1 x 0.81 20
0.563 7 x 0.32 20
0.597 19 x 0.20 20
0.636 36 x 0.15 –
0.754 24 x 0.20 –
0.785 16 x 0.25 18
0.817 1 x 1.02 18
0.848 12 x 0.30 –
0.880 7 x 0.40 18
0.933 19 x 0.25 18
0.990 56 x 0.15 –
1.005 32 x 0.20 –
Cond.
Diameter
(mm2)
Stranding
x Strand
Dia. (mm)
Corresponding
AWG
1.276 26 x 0.25 16
1.327 1 x 1.30 16
1.343 19 x 0.30 16
1.374 7 x 0.50 16
1.473 30 x 0.25 –
1.508 12 x 0.40 –
1.828 19 x 0.35 14
1.885 60 x 0.20 –
1.909 27 x 0.030 –
1.979 7 x 0.60 –
2.011 16 x 0.40 –
2.013 41 x 0.25 14
2.087 1 x 1.63 14
2.454 50 x 0.25 14
3.022 19 x 0.45 12
3.142 16 x 0.50 –
3.181 45 x 0.30 –
3.191 65 x 0.25 12
3.393 48 x 0.30 –
3.958 56 x 0.30 –
4.650 37 x 0.40 –
4.714 7 x 7 x 0.35 –
5.154 105 x 0.25 –
5.160 73 x 0.30 10
5.300 75 x 0.30 10
Stranded Conductors
*Nominal resistance at 20˚C.
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 537
Properties of Common Insulation and
Jacket Materials
Plastics
Property Low-
Density PE High-
Density PE Cellular
PE Nylon PP Cellular PP PVC Plenum
PVC PUR
Abrasion Resistance G E F E F–G F–G F–G F–G O
Acid Resistance G–E E G–E P–F E E G–E G F
Alcohol Resistance E E E P E E P–F G P–G
Aliphatic Hydrocarbons Resistance
(Gasoline, Kerosene, etc.) G–E G–E G G P–F P P P P–G
Alkali Resistance G–E E G–E E E E G–E G F
Aromatic Hydrocarbons Resistance
(Benzol, Toluol, etc.) P P P G P–F P P–F P–F P–G
Electrical Properties E E E P E E F–G G P
Flame Resistance P P P P P P E E P
Halogenated Hydrocarbons Resistance
(Degreaser Solvents) G G G G P P P–F P–F P–G
Heat Resistance G E G E E E G–E G–E G
Low-Temperature Flexibility E E E G P P P–G P–G G
Nuclear Radiation Resistance G–E G–E G F–G F F F F G
Oil Resistance G–E G–E G E F F F F E
Oxidation Resistance E E E E E E E E E
Ozone Resistance E E E E E E E E E
Underground Burial G E N/A P N/A N/A P–G P G
Water Resistance E E E P–F E E F–G F P–G
Weather, Sun Resistance E E E E E E G–E G G
Ratings based on average performance of general-purpose compounds. Specific properties can usually be improved by selective compounding.
P Poor
F Fair
G Good
E Excellent
O Outstanding
Fluoropolymers
Property FEP PTFE ETFE ECTFE PVDF TPE
Abrasion Resistance E O E E E F–G
Acid Resistance E E E E G–E G
Alcohol Resistance E E E E E G
Aliphatic Hydrocarbons Resistance (Gasoline, Kerosene, etc.) E E E E E P
Alkali Resistance E E E E E G–E
Aromatic Hydrocarbons Resistance (Benzol, Toluol, etc.) E E E E G–E P
Electrical Properties E E E E G–E E
Flame Resistance O E G E–O E F–G
Halogenated Hydrocarbons Resistance (Degreaser Solvents) E E E E G
Heat Resistance O O E O O E
Low-Temperature Flexibility O O E O F E
Nuclear Radiation Resistance P–G P E E E G
Oil Resistance O E–O E O E G
Oxidation Resistance O O E O O E
Ozone Resistance E O E E E E
Underground Burial E E E E E P
Water Resistance E E E E E G–E
Weather, Sun Resistance O O E O E–O E
Ratings based on average performance of general-purpose compounds. Specific properties can usually be improved by selective compounding.
P Poor
F Fair
G Good
E Excellent
O Outstanding
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
538
Rubber
Property Rubber Neoprene EPDM Silicone
Abrasion Resistance E G–E G P
Acid Resistance F–G G G–E F–G
Alcohol Resistance G F P G
Aliphatic Hydrocarbons Resistance (Gasoline, Kerosene, etc.) P G P P–F
Alkali Resistance F–G G G–E F–G
Aromatic Hydrocarbons Resistance (Benzol, Toluol, etc.) P P-F F P
Electrical Properties G P E G
Flame Resistance P G P F–G
Halogenated Hydrocarbons Resistance (Degreaser Solvents) P P P P–G
Heat Resistance F G E O
Low-Temperature Flexibility G F–G G- E O
Nuclear Radiation Resistance F F–G G E
Oil Resistance P G P F–G
Oxidation Resistance F G E E
Ozone Resistance P G E O
Water Resistance G E G–E G-E
Weather, Sun Resistance F G E O
Ratings based on average performance of general-purpose compounds. Specific properties can usually be improved by selective compounding.
P Poor
F Fair
G Good
E Excellent
O Outstanding
Temperature Ranges of Insulation and Jacket Materials
Material Normal Low Normal High Special Low Special High
ECTFE -70°C 150°C — —
EPDM -55°C 105°C — 150°C
ETFE -65°C 150°C — —
FEP -70°C 200°C — —
Neoprene -20°C 60°C -55°C 90°C
PE -60°C 80°C — —
Plenum PVC -20°C 75°C — —
PP -40°C 105°C — —
PTFE -70°C 260°C — —
PVC -20°C 80°C -55°C 105°C
PVDF -20°C 125°C -40°C 150°/150°C
Rubber -30°C 60°C -55°C 75°C
Silicone -80°C 150°C — 200°C
TPE -40°C 105°C -50°C 125°C
Properties of Common Insulation and
Jacket Materials
G. TO— 261-4, TO-261AA. SO
H: DZFak(5 Leads+Tab). T0 263—6,T0-263BA
$23.? 32%“
m
KIT—{0805 2012m
Flux On, Flux on
12 13
7 STRAND WIRE
.1 AWG
12
14
16
1B
:5MA, DO- 214AC
15MB: DO-214M
4
l'CB-RULER I)
0603 1608M
:0402 1005M
.38
0201 0603m 010.305mm F655 TEST P
4 5
a
.0
5
3
, n
: . . TRAND WIRE
spread out . WG “235",,“
4-TSSOP(D173“44mm "-i M - - 10
51550}? scams. SOT-353 ‘m 12
DPak (2 Leads+Tab), T0-252-3. SC-63 V—l
G: TO-261-4 To- 261M so‘r- 22313
I H DiPak(5 Leads+Tab). TO 263—6. T0 2633A
I— ggag 33??“ FquOn,F|uxOfi'
m
LIe/maos 201Zm
I II I 0603 1608m
10402 1005m
0201 osoam
-uN—Ommwm
A A _._,-oo.=.=.o
SMA, D0-214AC
5MB: DO-214M
ms 2 mom
mn'z "In
m9]: 1'10:
mc‘o mot
mm mm
mm In
mgr I!!!
Warn 1!! a
38
a0.305mm ”Ha TESTPOI TS
Doc Rev 9-MAR-2017
Changes from Rev 0 (labeled DEC 2015) to Rev 1 (MAR 2016)
Metric Side, Left
Fixed the oval
height to the
proper 2:1 ratio
Added space
between the
copper test points
and silk screen
The trace width
examples were
spread out
30
4,5 416
29
For Reference Only
5'! Tmces as
1(A)
.9
Added Fiducial
‘ T 2.6
E%fi$”
20" For Imemalz mm
For Reference Only
28
.r Internal: Muln
'Based on lPC-2
27
380431546
C09. 3.32.36.56.02,
. 101213346711
__
...... mmumu
26
5686.
53715 46.0 WHERE
z 00001112234
omw545n050530
2Mo.o.000.11.2235
.2005230 004
.004050,- ...
M201112 ........
.0 3 ?
R 72.“.9.
25
063
C100.111. .........
, 1 3
. ”30.4.
10011
2 20 .22 20623888
. . 125 57604627
m 00000011122
u. 5 5
134.570.20.500
Muo.ooo.11.221.5
. . 92109503050
0
.mZAJDJfiJBJflJZ.
pin
v6:4 7 9 o 3
coas7n1 ensue
A?"
mynufiuwwun
._.¢<:o>.:O<>< e:="" 20="" osiumwszi="" mfi="" .mmwmmo.="" c="" 19="" tech="" supp="" tech="" support="" 5="" 1="" n="" “8%:="" ’—="" deight="" i‘="" .="" \="" an="" m="" ple="" wwwdigikekcom="" 18="" wwwdigikeycom="" 1="" l="" vflvrmm="" m="" m="" m="" .hmmmmmmmm="" u="" 111.1112="" 17="" 17="" 0m="" rule="" rule="" ilell-nll="" mm="" 16="" ”jill-ni)="" 15="" 15="">
Doc Rev 9-MAR-2017
Changes from Rev 0 (labeled DEC 2015) to Rev 1 (MAR 2016)
Metric Side, Right
Added the
0.6mm text
example
Changed the copper thickness
unit from oz to µm (only on
Metric side). Probably should
have rounded to 17.5, 35, and
70µm (maybe in another rev?)
Lowered the table
to match MIL side
Added Fiducial
This asterisk refused
to stop poking the B.
The new versions are
getting along well.
“‘6
1o
20
‘fi
azsmL
EQMIL IIE
Cop
053‘ .69MILs/17.4um
10:51 37MI
20:32 4MlLsISQ.6|.Im
BQMIL “5 I“
m
Copper Thickness
0.5‘-'0 figmLs/WAum
1/4 1/2 3/:
r Thickness
‘33)
I70
1/2 3/;
Ls/34.8um
4M|le69.6pm
‘fiJ
mg i59
m i70 we
Ls/34.Bum
I96
l257MlL
14
ecwiIdmet
I25 ‘05 (38:15
S—TI
MACHINE scREW “0;? 7/4.
IZS7MIL
cewildmet
11 54 14 12 34
MICROSTRIP TRACE IMPEDANCE
(Par ADI App Nma MT-OM)
E :0 '_'_r""'i
”V my",
ESE:
owmuo’u‘
,_
Pi." fl
rl—grnm (o,aw+'r)
" Trace
,=
E:
"r'
I?
UK
Er: Dielectric
—‘
Doc Rev 9-MAR-2017
Changes from Rev 0 (labeled DEC 2015) to Rev 1 (MAR 2016)
MIL Side, Left
* It is humorous how many
don’t get that this is a joke
Added space between
the copper test points
and silk screen on this
side as well
Added three 20MIL
text examples and
a 25MIL
. wk
62:391.: z___.m £5.
saga o: figmflé
n7 5 9 5
oausnsws
Mflnflum
.315
msmsusnu
5571 890530
AT4680M70, ,,
0001112
22331 a
MP23457M0
IZJA5618
BUFFER
NONV
INVERnNG
I 23; 561 598 1234 557 399
7 STRAND WIRE
97
M.
w
s
a
e
m
s
k
h
t
n
o
t
u
o
happier silk now
5
wb.
>z=u>o_._.< .3="" 5.5="" n="" at.="" .="" mama="" 2:="" 932$="" 613888448="" ..342351]¢z="" 11113346711="" 53053="" 45754="" 73117="" a="" 1="" m.35791="" 08="" 7="" 1281="" i="" am="" 2m="" ..3o1851="" 6525="" m826962m1351="" .="" 1112335681="" 15856130384="" 9="" 5="" 0="" now4n7="" ,="" the="" metr="" side="" 0.50:="" maggigfiiw="" e="" 0.13="" 0.27="" 0.37="" o.="" 10="" 0.19="" 0.39="" 0.53="" '="" wlp="" added="" fiducial="">
Doc Rev 9-MAR-2017
Changes from Rev 0 (labeled DEC 2015) to Rev 1 (MAR 2016)
MIL Side, Right
Produced with Mentor Graphics software
The trace width
examples were spread
out on this side as well
This asterisk was also
crowding and fighting
with the B so they were
given space and are far
happier silk now
Added Fiducial
Changed the
text to match
the Metric side
Products related to this Datasheet
PCB LAYOUT REFERENCE RULER 12"