Imps://www.sparkfun.com/products/10469 1 1/24/2015
EL Inverter - 12v
COM-10469
images are CC BY-NC-SA 3.0
Description: EL inverters allow you to drive EL (electroluminescent) wires. This
particular EL inverter accepts a 12 VDC wall adapter. The output is terminated with a
JST PH connector, so it plugs directly into the input on the EL Escudo or EL
Sequencer board. You can drive EL wires with them directly, but you may need to re-
terminate them. There is also a small switch on the side which allows you to switch
between ‘on’, ‘off’, and ‘blink’ settings.
Note: These should be good to drive 10-15m worth of EL wire.
11
/
24
/
201
5
htt
p
s://www.s
p
arkfun.com/
p
roducts/1046
9
Products related to this Datasheet
EL INVERTER - 12V