3V3M Specification Datasheet by SparkFun Electronics
View All Related Products | Download PDF DatasheetSPECIFICATION
Name
3V3M
PART NO.
N/A
TYPE
N/A
REV
A
Storage Temperature: -20 – 80℃
Operating Temperature: -20 - 60℃
Working Temperature: ≤50℃
Parameter
Symbol
Test
Condition
Min
Typ.
Max
Unit
Operating Voltage
VDD
Normal
2.5
3
3.5
V
Operating Power
IOUT
Normal
1.5
2
3
W
EL Output Voltage
VEL
Normal
60
90
150
V
EL Output
Frequency
VFEL
Normal
0.8K
2K
3.5K
Hz
Products related to this Datasheet
EL INVERTER - 3V