D-141-0171 Drawing Datasheet by TE Connectivity Raychem Cable Protection
View All Related Products | Download PDF DatasheetMATERIALS
APPLICATION
tuna / Electronics Raychem
SPECIFICATION CONTROL DRAWING
307 Constitution Drive, Menlo Park, CA 94025, USA
Wire and
Harnessing
Products
TITLE :
SOLDERSLEEVE TERMINATOR
WITH PIN
Unless otherwise specified dimensions are in millimeters.
Inches dimensions are in between brackets. DOCUMENT NO.: D-141-0171
TOLERANCES:
0.00 N/A
0.0 N/A
0 N/A
ANGLES: N/A
ROUGHNESS IN
MICRON
Tyco Electronics reserves the right to
amend this drawing at any time. Users
should evaluate the suitability of the
product for their application.
DCR NUMBER:
D010435 REPLACES: N/A
DRAWN BY:
M. FORONDA DATE: 13-July-01 PROD. REV.
A DOC ISSUE:
1 SCALE:
None SIZE:
A SHEET:
1 of 1
If this document is printed it becomes uncontrolled. Checkfor the latest revision.
MATERIALS
1. INSULATION SLEEVE: Heat-shrinkable, transparent blue, radiation cross-linked modified polyvinylidene
fluoride. Recovered I.D.: 1.27 (0.050) max.
2. SOLDER PREFORM WITH FLUX:
SOLDER: TYPE Sn63 per ANSI J-STD-006.
FLUX: TYPE ROL1 per ANSI J-STD-004.
3. SPACER SLEEVE: Radiation cross-linked modified polyvinylidene fluoride.
4. PRE-INSTALLED PIN: 21 AWG (0.74 (0.029) dia., Solder (Sn63) plated phosphor bronze.
APPLICATION
1. This sleeve is designed to splice wires to the per-installed pin. Part will accept 1 or 2 wires having a
cross-sectional area (CMA) between 750 and 1250 (range may be extended to 2500 if conductors are pre-tinned).
2. Wires are to be stripped 6.35 – 7.92 (0.250 – 0.312), pre-tinned if necessary, and inserted to the shoulder in the
sleeve. The part is then heated, using a Raychem approved infrared or convection heat source and reflector until
the solder perform melts, flows and forms a fillet between the conductors and the pre-installed lead.
Products related to this Datasheet
SLDR SLEEVE WIRE-PIN 0.115" BLU
SLDR SLEEVE WIRE-PIN 0.115" BLU