W
:I:-J:—
—_
Laaaaaaa aaaaaaaafi 1
17 EMEEEEEE Eahhhbhbh 2 , T
2 j:
»\ F L
12 3
2 3
i ¢ 4 »
(0.80 mm) .0315" CLE SERIES
Surface
Mount
Ideal for
pass-through
applications
(0.80 mm) .0315"
micro pitch
CLE–125–01–G–DV
CLE–130–01–G–DV
CLE–108–01–G–DV
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
01 PLATING
OPTION
NO. PINS
PER ROW
1
CLE
–G
= 10 µ" (0.25 µm) Gold
DV
04 thru 90
OPTIONS
–A
= Alignment Pin
(4 positions minimum)
Metal or plastic at
Samtec discretion.
–K
= (3.50 mm) .138" DIA
Polyimide film
Pick & Place Pad
(8 positions minimum)
–P
= Metal Pick &
Place Pad
(8 positions minimum)
–TR
= Tape & Reel
Packaging
–P OPTION
–TR OPTION
(3.18)
.125
02
01
(0.80)
.0315
(0.30)
.012
No. of positions x
(0.80) .0315 + (0.38) .015
(3.30)
.130
(4.83)
.190
(3.12)
.123
(3.51)
.138
(4.39)
.173
x
(6.35)
.250
(1.20)
.047
–P OPTION
Mates with:
FTE, AW
For complete specifications and
recommended PCB layouts see
www.samtec.com?CLE
Insulator Material:
Black Liquid Crystal Polymer
Contact Material:
BeCu
Plating:
Au over 50 µ" (1.27 µm) Ni
Current Rating (CLE/FTE):
2.7 A per pin
(2 pins powered)
Operating Temp Range:
-55 °C to +125 °C
Insertion Depth:
Top Entry = (1.73 mm) .068"
to (3.18 mm) .125" with
(0.38 mm) .015" wipe, or
pass-through
Bottom Entry = (3.23 mm) .127"
minimum plus board thickness
Normal Force:
75 grams (0.73 N)
Max Cycles:
100 with 10 µ" (0.25 µm) Au
RoHS Compliant:
Ye s
Note:
Some lengths, styles and
options are non-standard,
non-returnable.
OPTIONS
SPECIFICATIONS
COST-EFFECTIVE MICRO SOCKET
For complete scope of
recognitions see
www.samtec.com/quality
RECOGNITIONS
FILE NO. E111594
PROCESSING
Lead-Free Solderable:
Ye s
SMT Lead Coplanarity:
(0.10 mm) .004" max (04-65)
(0.15 mm) .006" max (66-90)*
*(.004" stencil solution
may be available; contact
IPG@samtec.com)
F-219
Products related to this Datasheet
CONN RCPT 16POS 0.031 GOLD SMD
CONN RCPT 14POS 0.031 GOLD SMD
CONN RCPT 10POS 0.031 GOLD SMD
CONN RCPT 10POS 0.031 GOLD SMD
CONN RCPT 20POS 0.031 GOLD SMD
CONN RCPT 30POS 0.031 GOLD SMD
CONN RCPT 30POS 0.031 GOLD SMD
CONN RCPT 20POS 0.031 GOLD SMD
CONN RCPT 8POS 0.031 GOLD SMD
CONN RCPT 8POS 0.031 GOLD SMD
CONN RCPT 40POS 0.031 GOLD SMD
CONN RCPT 10POS 0.031 GOLD SMD
CONN RCPT 86POS 0.031 GOLD SMD
CONN RCPT 180POS 0.031 GOLD SMD
CONN RCPT 60POS 0.031 GOLD SMD
CONN RCPT 68POS 0.031 GOLD SMD
CONN RCPT 30POS 0.031 GOLD SMD
CONN RCPT 28POS 0.031 GOLD SMD
CONN RCPT 80POS 0.031 GOLD SMD
CONN RCPT 100POS 0.031 GOLD SMD
CONN RCPT 24POS 0.031 GOLD SMD
CONN RCPT 14POS 0.031 GOLD SMD
CONN RCPT 34POS 0.031 GOLD SMD
CONN RCPT 16POS 0.031 GOLD SMD
CONN RCPT 178POS 0.031 GOLD SMD
CONN RCPT 176POS 0.031 GOLD SMD
CONN RCPT 174POS 0.031 GOLD SMD
CONN RCPT 172POS 0.031 GOLD SMD
CONN RCPT 170POS 0.031 GOLD SMD
CONN RCPT 168POS 0.031 GOLD SMD