(C)
a (No OF Fos1T1ONs x 031510 800] +015[0 33]) ‘Ififlo 25] 6
(SEE NOTE 1 L 4)
[ E] REF * "AT; .0315[u.aoo] REF
100 02
i*EEOOOOOOEEEE EWEEEEEEE-E
[1.199] REF 125[3,1a] REF
T—(LVE 00000EEEE 000000EEEEEE
STE/xv uuuuuwuo.
99 "A"+ Z'MAX SWAY
(ANY D1RECTION1
SEE NOTEE
FIG I
DVD\
[3.121REF E \\ E/ g .130‘$f[3ao
CJEOOTX
a} L, ,012[u.3o] x 007[13]REF(TVF1
IXX XX X DV XX
No OF FOSTTTONSj L OPTTON
LEAD STVLE
701
(USE craoro1rx)
PLATTNG SPECTFTCATTON
VF, 3D“ FLASH SELECTTVE GOLD
ON ENTTRE
CONTACT
VG 10D“ LTGHT GOLD ON ENTTRE
CONTACT
ROW SPECTFTCATTON
VD DOUBLE RDWVVERTTCAL
(USE CLErForD) — >
/ fig
(
END WALLS TO BE 1
SYMMETRTCAL 50050
DETALL ‘B‘
J U SCALE 1o: 1
m] 9017:2117 SEE NOTE .5
i Q 0041.10] mamas 1
Q 0051.15] FOMHDL
womzum my;
Eta:
PATENT NUMBERS
5713755
5961339
DECIMALS ANGLES
.XX:
.01[0.3] 2
.XXX:
.005[0.13]
.XXXX:
.0020[0.051]
TOLERANCES ARE:
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
DO NOT
SCALE FROM
THIS PRINT
CLE-1XX-XX-X-DV-XX
No OF POSITIONS
-04 THRU -90
(PER ROW)
ROW SPECIFICATION
-D: DOUBLE ROW - VERTICAL
(USE CLE-90-D)
LEAD STYLE
-01
(USE C-80-01-X)
PLATING SPECIFICATION
-F: 3µ" FLASH SELECTIVE GOLD
ON ENTIRE
CONTACT
-G: 10µ" LIGHT GOLD ON ENTIRE
CONTACT
OPTION
-P: PICK & PLACE PAD (SEE FIG 2, SHT 2)
(AVAILABLE ON POSITIONS -08 THRU -90 ONLY))
(USE LMP-10)
-TR: TAPE & REEL PACKAGING
-A: ALIGNMENT PIN (SEE FIG 3 & 4, SHT 2)
(MOLDED TO POSITION OR STAKED)
(SAMTEC DISCRETION WHICH -A PIN IS USED)
(STAKE 7 POSITIONS MIN)
(MOLD 4 POSITION MIN)
-K: POLYIMIDE FILM PAD
(AVAILABLE ON POS. 8 THRU 90 ONLY)
(SEE FIG 5, SHT 2)
(USE K-DOT-.157-.250-.005)
.123
REF
3.12 .130
-
.001
+
.004 3.30
-
0.03
+
0.10
CLE-90-D
C-80-01-X
FIG 1
SEE NOTE 8
(No OF POSITIONS x .0315[0.800] +.015[0.38])
-
.015
+
.005
[0.25]
(SEE NOTE 1 & 4)
.125
REF
3.18
.023
REF
0.58 .0315
REF
0.800
.0472
REF
1.199
2
MAX SWAY
(ANY DIRECTION)
"A"
"A"
'B'
01
02100
99
.012
x .007[.18] REF (TYP)
0.30
.191 4.86
90°
±3°
SECTION "A"-"A"
SEE NOTE 6
.004[.10]
POS. 04-65
.006[.15]
POS. 66-90
DETAIL 'B'
SCALE 10 : 1
END WALLS TO BE
SYMMETRICAL
.0050
C
C
SHEET OF
MATERIAL:
.8MM x 1.2MM C.L. SOCKET STRIP ASSEMBLY
BY:
CLE-1XX-XX-X-DV-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
PURVIS
10/23/95
2
1
SHEET SCALE: 5:1
INSULATOR: LCP, UL 94 VO, COLOR: BLACK
CONTACT: BeCu 190 ALLOY [TM04]
THICKNESS: .007[0.18]REF
F:\DWG\MISC\MKTG\CLE-1XX-XX-X-DV-XX-MKT.SLDDRW
NOTES:
1. REPRESENTS A CRITICAL DIMENSION.
2. NOTE DELETED.
3. MINIMUM PUSHOUT FORCE: .5 LB.
4. WILL LOSE TWO POSITIONS FOR EVERY CUT MADE. MAXIMUM CUT FLASH
TO BE .010 [0.25] WITH NO FLASH IN HOLES OR EXTENDING BELOW LEADS.
5. NOTE DELETED.
6. MAXIMUM BURR ALLOWANCE: .003 [0.08]
7. ENDWALL AFTER CUTTING: .0115±.0025 [0.292±0.064]
8. VOIDS ON TOP SURFACE TO BE LOCATED AT VENDOR DISCRETION
TO CONTROL PART WARPAGE.
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
C
REVISION AZ
FIG 5
7K: POLYIM DE FILM PAD
HR.
EaflofloE EofiofioE .I 25 [315] REF ISEE NDTEI
EEEE EEEE » (SEEISNIOTE 0I61,020[D.4110.5I]
I
uuuu uuuu 7P%ON
8 POSITIONS MIN
© 7
a k [P:I(Mn225)/211t.DI5I0»SEJ 1mm]
[IMHO 4i ,
I ': :' @,I57u:.uoso[3.9aa:o I27] L
1mm} E :' 35.] 4-135[3.43]
RF :4 CE ‘
' D MEASURED DIMENSION [REF]
I?» 1575[4.00])/2] : 020[0.5I]
* ZZSISJZI REF « .I30[3,3u]
”M.
(9 0.25[ o7I] REF
(No OF Fos , 21 x 03I5[o.suol 4. CLEr9orDrxx
02a [n.7I ] (WP)
(D OZSID “I R [No OF POS . 2) x .03I 5[0.aou] 4— [f
I?
’A3 ALIGNMENT PIN OPTION SMVA7H FORSTAKED VERSION JI—
oo7[u IE]
FIG 3
VA STAKED OPTION
7 POSITIONS MIN
”III—I I
HHHMHHEHHEH
oe—e—WsWfl
P—ACKAGING VIEW
PH 724m 7.52
IP42
FOR 1—04/105CLE OI X DV &
04/105
C—L
ALL OTHER POSITIONS AND OPTIONS
FIG 4
VA OPTION MOLDED
A POSITIONS MIN
.035 [0 59]
FULL RADIUS
<2) o.25[0.="" .54]="" ref="" 4l="" .do7[="" oie]="" womaw="" my;="" eta:="">2)>
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
.123 3.12
REF
[P=((M -.225) / 2)]
±.015
[0.38]
.225
REF
5.72
"M"
.130 3.30
LMP-10
.125
REF
3.18
C
.138 3.51
.173 4.39
"S"
(SEE NOTE)
.1570
±.0050
3.988
±0.127
.016
±.020
0.41
±0.51
"R"
(SEE NOTE)
C
L
NOTE: "R" = USED MEASURED DIMENSION (REF)
"S" = [( "R" - .1575 [4.00]) / 2]
.020[0.51]
FIG 5
-K: POLYIMIDE FILM PAD
8 POSITIONS MIN
.135 3.43
(No OF POS - 2) x .0315[0.800]
-A: ALIGNMENT PIN OPTION
FIG 3
-A STAKED OPTION
7 POSITIONS MIN
.028
REF
0.71
.007 0.18
.025 0.64
C
L
SM-A7H FOR STAKED VERSION
(No OF POS - 2) x .0315[0.800]
FIG 4
-A OPTION (MOLDED)
4 POSITIONS MIN
.035 0.89
.028
(TYP)
0.71
.025
REF
0.64
.007 0.18
FULL RADIUS
CLE-90-D-XX
PT-1-24-03-43
TP-24
FOR CLE-104/105-01-X-DV &
CLE-104/105-01-X-DV-A
ALL OTHER POSITIONS AND OPTIONS
PT-1-24-01-62
TP-12
FIG 2
-P OPTION
8 POSITIONS MIN
PACKAGING VIEW
C
SHEET OF
BY:
CLE-1XX-XX-X-DV-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
PURVIS
10/23/95
2
2
SHEET SCALE: 5:1
REVISION AZ
F:\DWG\MISC\MKTG\CLE-1XX-XX-X-DV-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
.8MM x 1.2MM C.L. SOCKET STRIP ASSEMBLY
Products related to this Datasheet
CONN RCPT 16POS 0.031 GOLD SMD
CONN RCPT 14POS 0.031 GOLD SMD
CONN RCPT 10POS 0.031 GOLD SMD
CONN RCPT 10POS 0.031 GOLD SMD
CONN RCPT 20POS 0.031 GOLD SMD
CONN RCPT 30POS 0.031 GOLD SMD
CONN RCPT 30POS 0.031 GOLD SMD
CONN RCPT 20POS 0.031 GOLD SMD
CONN RCPT 8POS 0.031 GOLD SMD
CONN RCPT 8POS 0.031 GOLD SMD
CONN RCPT 40POS 0.031 GOLD SMD
CONN RCPT 10POS 0.031 GOLD SMD
CONN RCPT 86POS 0.031 GOLD SMD
CONN RCPT 180POS 0.031 GOLD SMD
CONN RCPT 60POS 0.031 GOLD SMD
CONN RCPT 68POS 0.031 GOLD SMD
CONN RCPT 30POS 0.031 GOLD SMD
CONN RCPT 28POS 0.031 GOLD SMD
CONN RCPT 80POS 0.031 GOLD SMD
CONN RCPT 100POS 0.031 GOLD SMD
CONN RCPT 24POS 0.031 GOLD SMD
CONN RCPT 14POS 0.031 GOLD SMD
CONN RCPT 34POS 0.031 GOLD SMD
CONN RCPT 16POS 0.031 GOLD SMD
CONN RCPT 178POS 0.031 GOLD SMD
CONN RCPT 176POS 0.031 GOLD SMD
CONN RCPT 174POS 0.031 GOLD SMD
CONN RCPT 172POS 0.031 GOLD SMD
CONN RCPT 170POS 0.031 GOLD SMD
CONN RCPT 168POS 0.031 GOLD SMD