m
Nu load. F:ZOMH1—.
v 72.xv.3 ov.3,3v
Va:
Nu load. F:125MHZ‘
vfi:2.xv.3 ov.3,3v
v“ v
F:l15 1940mMHz~110MHL
3
EABRACONQ
mum» at anmg Inge/Arr
ASTMHT
ASTMHT
APPLICATIONS:
FEATURES:
High Temperature, Programmable SMD MEMS Oscillator
STANDARD SPECIFICATIONS:
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
Moisture Sensitivity Level (MSL) – 1
Pb
RoHS/RoHS II compliant
ESD Sensitive
Revised: 06.17.2016
LLC
• Industry standard package sizes: 2.0 x 1.6 x 0.75mm, 2.5 x 2.0 x 0.75mm,
3.2 x 2.5 x 0.75mm, 5 x 3.2 x 0.75mm, 7.0 x 5.0 x 0.9mm
• Output frequency between 1MHz and 137MHz
• Supply voltage options: 3.3V, 3.0V, 2.8V, 2.5V, 1.8V, 2.25V ~ 3.63V
• Low current consumption: 3.5mA typ. (@20MHz, 1.8V, no load);
4.9mA typ. (@125MHz, 1.8V, no load)
• Wide operating temperature range options: -40 ~ +105°C; -40 ~+125°C;
-55 ~ +125°C
• Frequency stability options: ±20ppm, ±25ppm, ±30ppm, ±50ppm
• Factory programmable drive strength for improved jitter, reduced EMI or higher
capacitive output load
• High temperature applications for Industrial, medical,
non-automotive and avionics
• Harsh environment (vibration, shock-prone and humid)
2.0 x 1.6 x 0.75mm; 2.5 x 2.0 x 0.75mm;
3.2 x 2.5 x 0.75mm; 5.0 x 3.2 x 0.75mm;
7.0 x 5.0 x 0.9mm
All electrical specifications are specified with 15pF output load and for all Vdd(s) unless otherwise stated. The typical value of any
parameter in the table is specified for the nominal value of the highest voltage option for that parameter and at 25°C temperature.
Parameters
Min Typ Max Unit Notes
Output Frequency Range (F)
1.000000 110.000000
MHz
Available with operation temp.
range option “X”, “A” and “Z”
115.194001 119.342000
Available with operation temp.
range option “X” and “A”
119.342001 137.000000
Available with operation temp.
range option “X”, “A” and “Z”
Standard Frequencies
See Section 1.1 for Standard Frequencies
MHz
Frequency Stability (F
stab
)
-20 +20
ppm
Inclusive of initial tolerance at 25°C,
1
st
year aging at 25°C, and variations
over operating temperature, rated
power supply voltage and load
(15pF±10%)
-25 +25
-30 +30
-50 +50
Operating Temperature Range (T
use
)
-40 +105
°C
Option “X”
-40 +125
Option “A”
-55 +125
Option “Z”
Supply Voltage (V
dd
)
1.62 1.8 1.98
V
Option “18”
2.25 2.5 2.75
Option “25”
2.52 2.8 3.08
Option “28”
2.7 3.0 3.3
Option “30”
2.97 3.3 3.63
Option “33”
2.25 3.63
Option “Blank” (default)
Current Consumption ( I
dd
)
3.8 4.7
mA
No load, F=20MHz,
V
d
d
=2.8V,3.0V,3.3V
3.6 4.5
No load, F=20MHz, V
dd
=2.5V
3.5 4.5
No load, F=20MHz, V
dd
=1.8V
6.2 8
No load, F=125MHz,
V
d
d
=2.8V,3.0V,3.3V
5.4 7
No load, F=125MHz, V
dd
=2.5V
4.9 6
No load, F=125MHz, V
dd
=1.8V
OE Disable Current (I
OD
)
4.5
mA
F=1MHz~110MHz, V
dd
=2.5V-3.3V,
OE=Low, output is in High-Z state
4.3
F=1MHz~110MHz, V
dd
=1.8V,
OE=Low, output is in High-Z state
4.7
F=115.194001MHz~110MHz,
V
dd
=2.5V-3.3V, OE=Low, output is in
High-Z state
4.5
F=115.194001MHz~110MHz,
V
dd
=1.8V, OE=Low, output is in
High-Z state
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales please visit:
www.abracon.com
ST V-3
fi:Law, Vm:2.5v, oulpul is weakly
pulled down
s’T:Law, Vm:l xv, oulpul is weakly
pulled down
Duty Cycle 45 5 5 %
1 2
2.5
1 3
Pin 1, 0E lugic high er logic low,
5? logic high
ST
Measured from me lime 5T pin emsses
50% lhreshold
F:75MHZ, 125MHz inlagmlinn
bandwidth: 1 ZkHz Io ZOMHZ
EABRACONQ
mm” ii him will»
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
Pb
RoHS/RoHS II compliant
Revised: 06.17.2016
LLC
ASTMHT
ASTMHT
High Temperature, Programmable SMD MEMS Oscillator
2.0 x 1.6 x 0.75mm; 2.5 x 2.0 x 0.75mm;
3.2 x 2.5 x 0.75mm; 5.0 x 3.2 x 0.75mm;
7.0 x 5.0 x 0.9mm
(Continued)
Parameters
Min Typ Max Unit Notes
Standby Current (I
std
)
2.6 8.5
µA
ST=Low, V
dd
=2.8V-3.3V, output is
weakly pulled down
1.4 5.5
ST=Low, V
dd
=2.5V, output is weakly
pulled down
0.6 4.0
ST=Low, V
dd
=1.8V, output is weakly
pulled down
Output Type
LVCMOS
% 55 54 elcyC ytuD
All V
dd
options
Rise/Fall Time ( T
r
/T
f
)
1 2
ns
V
dd
=2.5V, 2.8V, 3.0V or 3.3V, 20%-80%
1.3 2.5
V
dd
=1.8V, 20%-80%
1 3
V
dd
=2.25V-3.63V, 20%-80%
Output High Voltage (V
OH
) 90%*V
dd
V
I
OH
=-4mA (V
dd
=3.0V or 3.3V)
I
OH
=-3mA (V
dd
=2.8V or 2.5V)
I
OH
=-2mA (V
dd
=1.8V)
Output Low Voltage (V
OL
) 10%*V
dd
V
I
OL
=4mA (V
dd
=3.0V or 3.3V)
I
OL
=3mA (V
dd
=2.8V or 2.5V)
I
OL
=2mA (V
dd
=1.8V)
Input High Voltage(V
IH
) 70%*V
dd
V
Pin 1
Input Low Voltage(V
IL
) 30%*V
dd
V
Pin 1
Input Pull-up Impedance ( Z
in
) 50 87 150 kΩ
Pin 1, OE logic high or logic low,
ST
logic high
2 MΩ
Pin 1, ST logic low
Startup Time (T
start
) 5 ms
Measured from the time V
dd
reaches 90%
of its final value
Enable/Disable Time (T
oe
) 130 ns
F=110MHz, 115.194001MHz,
119.342001MHz. For other frequencies,
T
oe
=100ns+3*cycles
Resume Time ( T
resume
) 5 ms
Measured from the time ST pin crosses
50% threshold
RMS Period Jitter ( T
jitt
) 1.6 2.5 ps
F=75MHz, 125MHz, V
dd
=2.5V, 2.8V,
3.0V or 3.3V
1.9 3
F=75MHz, 125MHz, V
dd
=1.8V
Peak-to-peak Period Jitter (T
pk
) 12 20 ps
F=75MHz, 125MHz, V
dd
=2.5V, 2.8V,
3.0V or 3.3V
14 25
F=75MHz, 125MHz, V
dd
=1.8V
RMS Phase Jitter (random) ( T
phj
)
0.5 0.8
ps
F=75MHz,125MHz integration
bandwidth=900kHz to 7.5MHz
1.3 2
F=75MHz, 125MHz integration
bandwidth=12kHz to 20MHz
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales please visit:
www.abracon.com
®
Standard Frequency (MHZ!
7.3728 8 8.192 9.8304 9.84375 11.0592 12 12.288 13
13.225625 13.52127 14.31818 14.7456 15 16 16.384 18.432 19.6608
20 22.1184 24 24.56 24.576 25 26 27 29.4912
30 32 33 36 40 48
Parameters Mill. Max. Unit
Storage Temperature -65 150 “C
VDD -0.5 4 V
Electrostatic Discharge (HBM) 2000 V
Soldering Temperature
(follow standard Pb free soldering guidelines)
Junction Temperature (1) 150 °C
Max. Operating Temperature (ambient)
Operating Junction Temperature
105°C
115°C
125°C
135°C
EABRACON
m. pm, 9]! Wang mm”
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
Pb
RoHS/RoHS II compliant
Revised: 06.17.2016
LLC
Standard Frequency (MHz)
Standard Frequency (MHz)
7.3728 8 8.192 9.8304 9.84375 11.0592 12 12.288 13
13.225625 13.52127 14.31818 14.7456 15 16 16.384 18.432 19.6608
20 22.1184 24 24.56 24.576 25 26 27 29.4912
30 32 33 36 40 48
Absolute Maximum Ratings
Attempted operation outside the absolute maximum ratings may cause permanent damage to the part. Actual
performance of the IC is only guaranteed within the operational specifications, not at absolute maximum ratings.
Note: 1. Exceeding this temperature for extended period of time may damage the device
Thermal Consideration
Maximum Operating Junction Temperature
(2)
Note: 2. Datasheet specifications are not guaranteed if junction temperature exceeds the maximum
operating junction temperature
Parameters Min. Max. Unit
051 56- erutarepmeT egarotS °C
V
DD
V 4 5.0-
Electrostatic Discharge (HBM)
2000 V
Soldering Temperature
(follow standard Pb free soldering guidelines)
260 °C
Junction Temperature
(1)
051 °C
Package θJA, 4 Layer Board
(°C/W)
θJA, 2 Layer Board
(°C/W)
θJC, Bottom
(°C/W)
7.0 x 5.0mm 142 273 30
5.0 x 3.2mm 97 199 24
3.2 x 2.5mm
109
212 27
2.5 x 2.0mm
117
222 26
2.0 x 1.6mm 152 252 36
Max. Operating Temperature (ambient) Max. Operating Junction Temperature
C°511 C°501
C°531 C°521
ASTMHT
ASTMHT
High Temperature, Programmable SMD MEMS Oscillator
2.0 x 1.6 x 0.75mm; 2.5 x 2.0 x 0.75mm;
3.2 x 2.5 x 0.75mm; 5.0 x 3.2 x 0.75mm;
7.0 x 5.0 x 0.9mm
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales please visit:
www.abracon.com
E: Output Enable
Blank: Bulk
s: Standby
A: 2.0x1.6mm x; 40°C ~ +1os°c
D: 2.5x2.0mm ex; 7.3728. A: 40°C ~ +125°c
E: 3.2x2.5mm 125-000 2: 755°C ~ +125°c
FL: 5.0x3.2mm
V: 7'°"5'°‘"'“
J 20ppm
R: :25 ppm
K: i30ppm
Elan 2.25v~3.53v c: 150 ppm
18: 1.8Vi10%
25: 2.5Vi10%
28: 2.8Vi10%
30: 3.0Vi10%
33: 3.3Vi10%
N: No Connect
Blank: Default
Ln
Am
T: Tape & Reel
(lkpcs / reel)
T3: Tape & Reel
(3kpcs / reel)
EABRACONQ
mum» at llnkmg Inge/Arr
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
Pb
RoHS/RoHS II compliant
Revised: 06.17.2016
LLC
PART IDENTIFICATION:
ASTMHT - - MHz- - -
Packaging
Blank: Bulk
T: Tape & Reel
(1kpcs / reel)
T3: Tape & Reel
(3kpcs / reel)
Package Size
A: 2.0x1.6mm
D: 2.5x2.0mm
E: 3.2x2.5mm
FL: 5.0x3.2mm
V: 7.0x5.0mm
Operating Temp.
X: -40°C ~ +105°C
A: -40°C ~ +125°C
Z: -55°C ~ +125°C
Output Frequency
in MHz
e.g. 7.3728,
125.000
Freq. Stability
J: ±20ppm
R: ±25 ppm
K: ±30ppm
C: ±50 ppm
Supply Voltage
Blank: 2.25V~3.63V
18: 1.8V±10%
25: 2.5V±10%
28: 2.8V±10%
30: 3.0V±10%
33: 3.3V±10%
Output Drive Strength*
Blank: Default
L**
A**
R
B
T
E
U
F
* See Table 1 to 5 for the Rise/Fall times at
different drive strength and available options
** Only available for F=1MHz~110MHz
Pin 1 Function
E: Output Enable
S: Standby
N: No Connect
List of Supported Frequency Ranges (MHz)
-40°C~+105°C/-40°C~+125°C -55°C~+125°C
Min Max Min Max
1.000000 61.222999 1.000000 61.222999
61.974001 69.795999 61.674001 69.239999
70.485001 79.062999 70.827001 78.714999
79.162001 81.427999 79.561001 80.159999
82.232001 91.833999 80.174001 80.779999
92.155001 94.248999 82.632001 91.833999
94.430001 94.874999 95.474001 96.191999
94.994001 97.713999 96.209001 96.935999
98.679001 110.000000 99.158001 110.000000
115.194001 117.810999 119.342001 120.238999
118.038001 118.593999 120.262001 121.169999
118.743001 122.141999 121.243001 121.600999
122.705001 123.021999 123.948001 137.000000
123.348001 137.000000
ASTMHT
ASTMHT
High Temperature, Programmable SMD MEMS Oscillator
2.0 x 1.6 x 0.75mm; 2.5 x 2.0 x 0.75mm;
3.2 x 2.5 x 0.75mm; 5.0 x 3.2 x 0.75mm;
7.0 x 5.0 x 0.9mm
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales please visit:
www.abracon.com
‘4 Out m Fr “ellt ': 1MH17110MH1 Frequency: 11
137MHz
Rise/Fall Time Tw- (us)
Drive Strength Cunt»
Options SpF lSpF
22.00 T 0.93 N/A
11.00 E 0.78 N/A
7.55 u 0.70 1.4x
5.79 For Blank
3.32 meraum
2.94
2.54
a om m Fr uencv: 1MH17110MHL Frequencyzll
137MHz
a On u! Fr uellc : lMHZr 110MHz Frequency: 11
137MHz
EABRACONQ
mm.» m anmg Inge/Arr
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
Pb
RoHS/RoHS II compliant
Revised: 06.17.2016
LLC
Table 1: V
dd
=1.8V Rise/Fall Times for Specific C
LOAD
Table 2: V
dd
=2.5V Rise/Fall Times for Specific C
LOAD
Table 3: V
dd
=2.8V Rise/Fall Times for Specific C
LOAD
(a) Output Frequency: 1MHz – 110MHz
Rise/Fall Time Typ. (ns)
Drive
Strength
Options
C
LOAD
5pF 15pF 30pF 45pF 60pF
L 6.16 11.61 22.00 31.27 39.91
A 3.19 6.35 11.00 16.01 21.52
R 2.11 4.31 7.65 10.77 14.47
B 1.65 3.23 5.79 8.18 11.08
T 0.93 1.91 3.32 4.66 6.48
E 0.78 1.66 2.94 4.09 5.74
U 0.70 1.48 2.64 3.68 5.09
F or Blank
(default) 0.65 1.30 2.40 3.35 4.56
(b) Output Frequency: 115.194001MHz –
137MHz
Rise/Fall Time Typ. (ns)
Drive Strength
Options
C
LOAD
5pF 15pF
T 0.93 N/A
E 0.78 N/A
U 0.70 1.48
F or Blank
(default) 0.65 1.30
(a) Output Frequency: 1MHz – 110MHz
Rise/Fall Time Typ. (ns)
Drive Strength
Options
C
LOAD
5pF 15pF 30pF 45pF 60pF
L 4.13 8.25 12.82 21.45 27.79
A 2.11 4.27 7.64 11.20 14.49
R 1.45 2.81 5.16 7.65 9.88
B 1.09 2.20 3.88 5.86 7.57
T 0.62 1.28 2.27 3.51 4.45
E or Blank
(default) 0.54 1.00 2.01 3.10 4.01
U 0.43 0.96 1.81 2.79 3.65
F 0.34 0.88 1.64 2.54 3.32
(b) Output Frequency: 115.194001MHz –
137MHz
Rise/Fall Time Typ. (ns)
Drive Strength
Options
C
LOAD
5pF 15pF
R 1.45 N/A
B 1.09 N/A
T 0.62 1.28
E or Blank
(default) 0.54 1.00
U 0.43 0.96
F 0.34 0.88
(a) Output Frequency: 1MHz – 110MHz
Rise/Fall Time Typ. (ns)
Drive Strength
Options
C
LOAD
5pF 15pF 30pF 45pF 60pF
L 3.77 7.54 12.28 19.57 25.27
A 1.94 3.90 7.03 10.24 13.34
R 1.29 2.57 4.72 7.01 9.06
B 0.97 2.00 3.54 5.43 6.93
T 0.55 1.12 2.08 3.22 4.08
E or Blank
(default) 0.44 1.00 1.83 2.82 3.67
U 0.34 0.88 1.64 2.52 3.30
F 0.29 0.81 1.48 2.29 2.99
(b) Output Frequency: 115.194001MHz –
137MHz
Rise/Fall Time Typ. (ns)
Drive Strength
Options
C
LOAD
5pF 15pF 30pF
R 1.29 N/A N/A
B 0.97 N/A N/A
T 0.55 1.12 N/A
E or Blank
(default) 0.44 1.00 N/A
U 0.34 0.88 N/A
F 0.29 0.81 1.48
ASTMHT
ASTMHT
High Temperature, Programmable SMD MEMS Oscillator
2.0 x 1.6 x 0.75mm; 2.5 x 2.0 x 0.75mm;
3.2 x 2.5 x 0.75mm; 5.0 x 3.2 x 0.75mm;
7.0 x 5.0 x 0.9mm
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales please visit:
www.abracon.com
a On utF uen :lMl-[zrllflMHz Frequencyfll
137MHz
a On utF uen :lMl-[zrllflMHz Frequencyfll
137MHz
Max. Frequency =
5XTT/f
ABRACON‘
m. pm, 9]! Wang mm”
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
Pb
RoHS/RoHS II compliant
Revised: 06.17.2016
LLC
TYPICAL PERFORMANCE DATA
Table 4: V
dd
=3.0V Rise/Fall Times for Specific C
LOAD
Table 5: V
dd
=3.3V Rise/Fall Times for Specific C
LOAD
Calculating Maximum Frequency
Based on the rise and fall time data given in Table 1 through 5, the maximum frequency the oscillator can operate with
a guaranteed full swing of the output voltage over temperature is calculated as follows:
1
Example:
Calculate F
max
of a 1MHz ~ 110MHz device with the following condition:
•
V
dd
= 1.8V (Table 1)
•
Capacitive Load = 30pF
•
Desired T
r/f
Time: = 3ns (rise/fall time option code “E”)
The F
max
is 66.66666MHz.
(a) Output Frequency: 1MHz – 110MHz
Rise/Fall Time Typ. (ns)
Drive Strength
Options
C
LOAD
5pF 15pF 30pF 45pF 60pF
L 3.60 7.21 11.97 18.74 24.30
A 1.84 3.71 6.72 9.86 12.68
R 1.22 2.46 4.54 6.76 8.62
B 0.89 1.92 3.39 5.20 6.64
T or Blank
(default) 0.51 1.00 1.97 3.07 3.90
E 0.38 0.92 1.72 2.71 3.51
U 0.30 0.83 1.55 2.40 3.13
F 0.27 0.76 1.39 2.16 2.85
(b) Output Frequency: 115.194001MHz –
137MHz
Rise/Fall Time Typ. (ns)
Drive Strength
Options
C
LOAD
5pF 15pF 30pF
R 1.22 N/A N/A
B 0.89 N/A N/A
T or Blank
(default) 0.51 1.00 N/A
E 0.38 0.92 N/A
U 0.30 0.83 N/A
F 0.27 0.76 1.39
(a) Output Frequency: 1MHz – 110MHz
Rise/Fall Time Typ. (ns)
Drive Strength
Options
C
LOAD
5pF 15pF 30pF 45pF 60pF
L 3.39 6.88 11.63 17.56 23.59
A 1.74 3.50 6.38 8.98 12.19
R 1.16 2.33 4.29 6.04 8.34
B 0.81 1.82 3.22 4.52 6.33
T or Blank
(default) 0.46 1.00 1.86 2.60 3.84
E 0.33 0.87 1.64 2.30 3.35
U 0.28 0.79 1.46 2.05 2.93
F 0.25 0.72 1.31 1.83 2.61
(b) Output Frequency: 115.194001MHz –
137MHz
Rise/Fall Time Typ. (ns)
Drive Strength
Options
C
LOAD
5pF 15pF 30pF
R 1.16 N/A N/A
B 0.81 N/A N/A
T or Blank
(default) 0.46 1.00 N/A
E 0.33 0.87 N/A
U 0.28 0.79 1.46
F 0.25 0.72 1.31
ASTMHT
ASTMHT
High Temperature, Programmable SMD MEMS Oscillator
2.0 x 1.6 x 0.75mm; 2.5 x 2.0 x 0.75mm;
3.2 x 2.5 x 0.75mm; 5.0 x 3.2 x 0.75mm;
7.0 x 5.0 x 0.9mm
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales please visit:
www.abracon.com
® \
>—
[DD vs Freguencx
ldd (mA)
lad (mA)
is
u
u
59
57
55
53
5|
a
u
‘s
Frequency (pm)
45 s 5
Temperature ('C)
m M: an .2 .m m 111 ns .2. m us 121 as m m «as 131
Frequency (MHz) Freq-mu, (MHz)
—nm _m —m _wn —nuls —wvs —DurI
—nnu —wn —wnn —wm —nun2 —nm: —num
—wns —wns —num —wnu mm —wm
66511513
Frequency (awn)
Innmllflfi
G!
HQ
5 as 45 s z 5 z 5 us 15
Tempemmrerq
EABRACONQ
mum» at anmg Inge/Arr
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
Pb
RoHS/RoHS II compliant
Revised: 06.17.2016
LLC
TYPICAL PERFORMANCE DATA
All plots are measured with 15pF load at room temperature, unless otherwise stated.
I
DD
vs. Frequency
1MHz-110MHz Devices 115.194001MHz -137MHz Devices
Frequency vs. Temperature
1MHz-110MHz Devices 115.194001MHz -137MHz Devices
ASTMHT
ASTMHT
High Temperature, Programmable SMD MEMS Oscillator
2.0 x 1.6 x 0.75mm; 2.5 x 2.0 x 0.75mm;
3.2 x 2.5 x 0.75mm; 5.0 x 3.2 x 0.75mm;
7.0 x 5.0 x 0.9mm
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales please visit:
www.abracon.com
>—
RM
Period Jitter vs. Fre uenc
RMS periodj‘ntar (pi)
a m
Fvequeno/ (MHz)
RMS parlodjmer (p3)
3' m n5mnsmm175|z1m mmusm
”WHEY (MHl)
Dug Cycle vs. Freguencx
Duty cycle ("/o)
Frequency (MHz)
54
52
5|
so
0
DuIy cycle (5%)
u
a
u
.5
"5 m m m 12: ‘2 m m m m 1:45 m
Frequency (MHZ)
mum» at anmg Inge/Arr
ABRACONQ
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
Pb
RoHS/RoHS II compliant
Revised: 06.17.2016
LLC
TYPICAL PERFORMANCE DATA
RMS Period Jitter vs. Frequency
1MHz-110MHz Devices 115.194001MHz -137MHz Devices
Duty Cycle vs. Frequency
1MHz-110MHz Devices 115.194001MHz -137MHz Devices
ASTMHT
ASTMHT
High Temperature, Programmable SMD MEMS Oscillator
2.0 x 1.6 x 0.75mm; 2.5 x 2.0 x 0.75mm;
3.2 x 2.5 x 0.75mm; 5.0 x 3.2 x 0.75mm;
7.0 x 5.0 x 0.9mm
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales please visit:
www.abracon.com
® \
>—
20% - 80% Rise Time vs. Tem erature
lM
_uv —z5v —uv _mv —uv —uv _75v —25v —3nv _uv
zo
: A
5 5 .5
g E
3 g m
E r:
us
rm
4: m n m a: m a) um 12» amm-mnmmmmmmmmmimnnm
Tempelaime ('0) Temperature ('0)
20% - 80% Fall Time vs. Temperature
u
u
: A
g g u
g E
- 2 m
I .z
u
u
4. 72.. . an a. u. .n m m M««.z..a4umwwuu....m..m
Tempelalure ('C) Temperaluve ('C)
EABRACONQ
mum» at anmg Inge/Arr
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
Pb
RoHS/RoHS II compliant
Revised: 06.17.2016
LLC
TYPICAL PERFORMANCE DATA
20% - 80% Rise Time vs. Temperature
1MHz-110MHz Devices 115.194001MHz -137MHz Devices
20% - 80% Fall Time vs. Temperature
1MHz-110MHz Devices 115.194001MHz -137MHz Devices
ASTMHT
ASTMHT
High Temperature, Programmable SMD MEMS Oscillator
2.0 x 1.6 x 0.75mm; 2.5 x 2.0 x 0.75mm;
3.2 x 2.5 x 0.75mm; 5.0 x 3.2 x 0.75mm;
7.0 x 5.0 x 0.9mm
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales please visit:
www.abracon.com
® \
>—
RMS Integrated Phase Jitter Random (12kHz to 20MHz) vs Frequencv
IPJ (PS)
IPJ 1sz
mnummnnmmm
Frequency (MHz)
a
15
/ \
fig/ \\ \
u /,
.2
1n
«5 “7 m 121 m as 121 129 131 m «as m
Frequenq (MHz)
RMS Integrated Phase Jitter Random (900kHz to 7.5MHz) vs Frequency
)
m m
“5 n9
n. ma
’u?n1 a
& 3; n7
E as E
as
n5
as
us
In
as 115 m 119 121 m as m 129 m 113 135 m
m m an a m m 7n :1 a! 1m 1m
Fvequeno/ (MHZ) Frequency (M H2)
EABRACONQ
m m» m anmg Inge/Arr
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
Pb
RoHS/RoHS II compliant
Revised: 06.17.2016
LLC
TYPICAL PERFORMANCE DATA
RMS Integrated Phase Jitter Random (12kHz to 20MHz) vs Frequency
(3)
1MHz-110MHz Devices 115.194001MHz -137MHz Devices
RMS Integrated Phase Jitter Random (900kHz to 7.5MHz) vs Frequency
(3)
1MHz-110MHz Devices 115.194001MHz -137MHz Devices
Notes: 3. Phase noise plots are measured with Agilent E5052B signal source analyzer. Integration range is 12kHz to 5MHz for
carrier frequencies up to 40MHz.
ASTMHT
ASTMHT
High Temperature, Programmable SMD MEMS Oscillator
2.0 x 1.6 x 0.75mm; 2.5 x 2.0 x 0.75mm;
3.2 x 2.5 x 0.75mm; 5.0 x 3.2 x 0.75mm;
7.0 x 5.0 x 0.9mm
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales please visit:
www.abracon.com
2.0 x 1.6mm Package Option “A“
-—2.Ui0t05—-
“1'83; <— 15="" —="">
#4 I #3 #3 I #4
I 1 I \_
| g ff ' co
—— _ I - g; 9 _ I _ 3 T
«7 C5 N.
H J—— .—
0 : t J : K 3 t 4
#1 l #2 #2 l #1 — 3
0.68 V
, +0.9+
0.75f0.05
2.5 x 2.0mm Package Option “D“
2.5 t 0.05
n n |‘_1-9_.|
é.
o
a
O. f
o T m.
u 02 '—
0 L I.
3 J.
3 «1.1-»
To'
3.2 x 2.5mm Package Option “E”
3.2 t 0.05
.4 n
T ’4—2 2—-|
3.
o
a
In
oi
° 1 a.
an :2 :2 —'
t3. _i_ A
3 v
In
13 <—14—>
EABRACONQ
mum» at “Mung Inge/Arr
—14—>—>
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
Pb
RoHS/RoHS II compliant
Revised: 06.17.2016
LLC
OUTLINE DIMENSION:
2.0 x 1.6mm Package (Option “A”)
2.5 x 2.0mm Package (Option “D”)
3.2 x 2.5mm Package (Option “E”)
Recommended Land Pattern
Recommended Land Pattern
Recommended Land Pattern
ASTMHT
ASTMHT
High Temperature, Programmable SMD MEMS Oscillator
2.0 x 1.6 x 0.75mm; 2.5 x 2.0 x 0.75mm;
3.2 x 2.5 x 0.75mm; 5.0 x 3.2 x 0.75mm;
7.0 x 5.0 x 0.9mm
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales please visit:
www.abracon.com
5.0 x 3.2mm Package Option “FL”
5.0 t 0.05
a. an
J,
o,
O
4:
N,
n
a l
m an
#4-
#3
0.75 t 0.05
7.0 x 5.0mm Package Option “V”
G771] 1: 0,054»
#2544
PM
*1.6>
4—1 5+
F‘wfil kilos—l
L—U
U
<— 2.6="">—><—5.o t0.="" #1="" #2="" 0.90="" t="" 0.10="" (w="" 1.1="" ¢="" 381="" h="" #2="" ,="" i="" |="" rap="" +2="" 2+="" m="" h="" or="" open="" l="" ’:="" specified="" frequency="" output="" l:="" output="" is="" high="" impedance.="" only="" output="" driver="" is="" disabled="" °.="" _‘v‘_="" $71“="" h="" or="" open="" (4):="" specified="" frequency="" output="" l:="" output="" is="" low="" (weak="" pull="" down)="" d="" mode.="" supply="" current="" reduces="" to="" 15m.="" any="" voltage="" between="" 0="" and="" vdd="" or="" open="" (a):="" specified="" frequency="" output.="" pin="" 1="" has="" no="" function.="" (s)="" (5)="" eabraconq="" "mn,="" m="" mw="" inge/arr="">—5.o>
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
Pb
RoHS/RoHS II compliant
Revised: 06.17.2016
LLC
OUTLINE DIMENSION:
5.0 x 3.2mm Package (Option “FL”)
7.0 x 5.0mm Package (Option “V”)
Pin Name Functionality
1 OE/ST
Output Enable H or Open
(4)
: specified frequency output
L: output is high impedance. Only output driver is disabled
Standby
H or Open
(4)
: specified frequency output
L: output is low (weak pull down). Device goes to sleep
mode. Supply current reduces to I
std
.
No Connect Any voltage between 0 and V
dd
or Open
(4)
: specified
frequency output. Pin 1 has no function.
2 GND Power Electrical ground
(5)
3 Out Output Oscillator clock output
4 V
dd
Power Power supply voltage
(5)
Notes: 4. In OE or ST mode, a pull-up resistor of 10kΩ or less between OE/ST pin and V
dd
is recommended if pin 1
is not externally driven. If pin 1 needs to be left floating, use the NC option.
5. A capacitor value of 0.1µF or higher between V
dd
and GND is required.
Dimensions: mm
Recommended Land Pattern
Recommended Land Pattern
ASTMHT
ASTMHT
High Temperature, Programmable SMD MEMS Oscillator
2.0 x 1.6 x 0.75mm; 2.5 x 2.0 x 0.75mm;
3.2 x 2.5 x 0.75mm; 5.0 x 3.2 x 0.75mm;
7.0 x 5.0 x 0.9mm
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales please visit:
www.abracon.com
T P241
r emu-I m—
‘L '- ‘r
v f
lump“: 7 "mm.”
: k _‘
E R w
x, m
Tmpemmrc (TL)
'3 K *’
I 25-: to rat
a *1,
n... «I
T2( d)
L
w BI°\
/ /
T1 Cover Top
6
Dmiccsizu no \ DI min.
2016 l.55*0.05
0.9
E1 E2 min.
1.75t0.l 6.05
F PU
3.5*0.05 40:150.]
Unit: mm
[‘1 Pl
4.1mm 2.0*0.05
2520 l.55*0.05
1.0
1.75t0.l 5.85
3.5*0.05 40:150.]
4.1mm 2.0*0.05
l.5+0.l/—
0.0
l.5+0.l/—
0.0
l.5+0.l/—
0.0
0.3i0.05
0.3i0.05
0.2i0.05
0.6
0.6
1.55
1.65
1.6
1.65
1.80
Unit: mm
13:11.05 2.3*0.05 1.00:0.10
1.15*0.05 2.&0.05 l. 10:150.“)
17:0.10 3.4*0.10 1.15:0.10
3.5k0.10 5.3*0.l0 1.10:0.10
5.4*0.l0 7.4*0.10 1.3*0.10
my...» m anmg Inge/Arr
EABRACONQ
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
Pb
RoHS/RoHS II compliant
Revised: 06.17.2016
LLC
REFLOW PROFILE:
Item Conditions
T
S
MAX to T
L
(Ramp-up Rate) 3°C/second max
Preheat
Temperature Minimum (T
S
MIN) 150°C
Temperature Typical (T
S
TYP) 175°C
Temperature Maximum (T
S
MAX) 200°C
Time (t
S
sdnoces 081 – 06 )
Ramp-up Rate (T
L
to T
P
) 3°C/second max
Time Maintained Above
Temperature (T
L
) 217°C
Time (t
L
sdnoces 051 – 06 )
Peak Temperature (T
P
) 260°C max
Target Peak Temperature (T
P
Target) 255°C
Time within 5°C of actual peak (t
P
) 20 – 40 seconds
Max. Number of Reflow Cycles 3
Ramp-down Rate 6°C/second max
Time 25°C to Peak Temperature (t) 8 minutes max
TAPE & REEL:
Unit: mm
Device Size D0 D1 min. E1 E2 min. F P0 P1 P2
2016 1.55±0.05 0.9 1.75±0.1 6.05 3.5±0.05 4.0±0.1 4.0±0.1 2.0±0.05
2520 1.55±0.05 1.0 1.75±0.1 5.85 3.5±0.05 4.0±0.1 4.0±0.1 2.0±0.05
3225 1.5+0.1/-
0.0 1.0 1.75±0.1 5.95 3.5±0.05 4.0±0.1 4.0±0.1 2.0±0.05
5032 1.5+0.1/-
0.0 1.5 1.75±0.1 10.25 5.5±0.05 4.0±0.1 8.0±0.1 2.0±0.05
7050 1.5+0.1/-
0.0 1.5 1.75±0.1 14.25 7.5±0.1 4.0±0.1 8.0±0.1 2.0±0.1
Unit: mm
Device Size T T1 max. T2 max. W max. A0 B0 K0
2016 0.3±0.05 0.1 1.55 8.3 1.9±0.05 2.3±0.05 1.00±0.10
2520 0.3±0.05 0.1 1.65 8.3 2.25±0.05 2.8±0.05 1.10±0.10
3225 0.2±0.05 0.1 1.6 8.2 2.7±0.10 3.4±0.10 1.15±0.10
5032 0.6 0.1 1.65 12.3 3.5±0.10 5.3±0.10 1.10±0.10
7050 0.6 0.1 1.80 16.3 5.4±0.10 7.4±0.10 1.3±0.10
ASTMHT
ASTMHT
High Temperature, Programmable SMD MEMS Oscillator
2.0 x 1.6 x 0.75mm; 2.5 x 2.0 x 0.75mm;
3.2 x 2.5 x 0.75mm; 5.0 x 3.2 x 0.75mm;
7.0 x 5.0 x 0.9mm
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales please visit:
www.abracon.com
® \
Access Hole at
4- W2
(Measured
C (Avbur
Howe Diem) at HUD) l
N
A -—-—-—»—-—%—»— (Hub
Q Diem)
a W1
(Measured
2 5 Mm Width ul Hub)
10.0 Min. Depth
Tape Slot in Core
—-<—e for="" tape="" start="" unit="" mm="" ze="" ‘="" amax.="" bmin.="" dmin.="" w1="" 8mm="" 180="" 1.5="" 13.0+0.="" .="" 20.2="" 60:05="" 8.4+1.5/—0="" 14.4="" 180="" 1.5="" l3.0:|:0.2="" 20.2="" 60:05="" 12.4+2.0/-0="" 18.4="" 330="" 1.5="" l3.0:|:0.2="" 20.2="" 100d:0.5="" 12.4+2.0/-0="" 18.4="" 180="" 1.5="" l3.0:|:0.2="" 20.2="" 60:05="" 16.4+2.0/-0="" 22.4="" 330="" 1.5="" l3.0:|:0.2="" 20.2="" 100d:0.5="" 16.4+2.0/-0="" 22.4="" 8mm="" ta="" 8mm="" ta="" 8mm="" ta="" 12mm="" t="" e="" 16mm="" t="" e="" 8mm="" ta="" e="" 8mm="" ta="" e="" 8mm="" ta="" e="" 12mm="" ta="" 16mm="" ta="" 7"="" reel="" 7"="" reel="" 7"="" reel="" 13”="" reel="" 13”="" reel="" m.="" pm,="" 9]!="" wang="" mm”="" abracon‘="">—e>
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
Pb
RoHS/RoHS II compliant
Revised: 06.17.2016
LLC
ATTENTION: Abracon Corporation’s products are COTS – Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated, Automotive Applica-
tions. Abracon’s products are not specifically designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application requiring high reliability where
component failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme operating environment, written consent and
authorization from Abracon Corporation is required. Please contact Abracon Corporation for more information.
TAPE & REEL:
Unit: mm
Tape Size A max. B min. C D min. N W1 W2 max.
8mm 180 1.5 13.0+0.6/-0.2 20.2 60±0.5 8.4+1.5/-0 14.4
12mm 180 1.5 13.0±0.2 20.2 60±0.5 12.4+2.0/-0 18.4
330 1.5 13.0±0.2 20.2 100±0.5 12.4+2.0/-0 18.4
16mm 180 1.5 13.0±0.2 20.2 60±0.5 16.4+2.0/-0 22.4
330 1.5 13.0±0.2 20.2 100±0.5 16.4+2.0/-0 22.4
Device Size “T” (1k/reel) “T3” (3k/reel)
2016 8mm Tape7” Reel 8mm Tape7” Reel
2520 8mm Tape7” Reel8mm Tape7” Reel
3225 8mm Tape7” Reel8mm Tape7” Reel
5032 12mm Tape7” Reel12mm Tape13” Reel
7050 16mm Tape7” Reel16mm Tape13” Reel
ASTMHT
ASTMHT
High Temperature, Programmable SMD MEMS Oscillator
2.0 x 1.6 x 0.75mm; 2.5 x 2.0 x 0.75mm;
3.2 x 2.5 x 0.75mm; 5.0 x 3.2 x 0.75mm;
7.0 x 5.0 x 0.9mm
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales please visit:
www.abracon.com
Products related to this Datasheet
MEMS OSC XO 50.0000MHZ LVCMOS
MEMS OSC XO 24.0000MHZ LVCMOS
MEMS OSC XO 24.0000MHZ LVCMOS
MEMS OSC XO 8.0000MHZ LVCMOS SMD
MEMS OSC XO 12.0000MHZ LVCMOS
MEMS OSC XO 24.0000MHZ LVCMOS
MEMS OSC XO 100.0000MHZ LVCMOS
MEMS OSC XO 50.0000MHZ LVCMOS
MEMS OSC XO 100.0000MHZ LVCMOS
MEMS OSC XO 48.0000MHZ LVCMOS
MEMS OSC XO 50.0000MHZ LVCMOS
MEMS OSC XO 100.0000MHZ LVCMOS
MEMS OSC XO 40.0000MHZ LVCMOS
MEMS OSC XO 24.5760MHZ LVCMOS
MEMS OSC XO 27.0000MHZ LVCMOS
MEMS OSC XO 50.0000MHZ LVCMOS
MEMS OSC XO 8.0000MHZ LVCMOS SMD
MEMS OSC XO 48.0000MHZ LVCMOS
MEMS OSC XO 24.0000MHZ LVCMOS
MEMS OSC XO 24.0000MHZ LVCMOS
MEMS OSC XO 50.0000MHZ LVCMOS
MEMS OSC XO 100.0000MHZ LVCMOS
MEMS OSC XO 50.0000MHZ LVCMOS
MEMS OSC XO 50.0000MHZ LVCMOS
MEMS OSC XO 25.0000MHZ LVCMOS
MEMS OSC XO 100.0000MHZ LVCMOS
MEMS OSC XO 24.5760MHZ LVCMOS
MEMS OSC XO 50.0000MHZ LVCMOS
MEMS OSC XO 8.0000MHZ LVCMOS SMD
MEMS OSC XO 25.0000MHZ LVCMOS