nichicon
l3
pm Hwh
Fv-qumcv
o
o
o
o
.
1m
H
pm ‘7
S‘va‘gm we
Cap (m
NW
my mums
ad Mle
MW
‘ w-on:
cm Hovmed \ead lype
397
PLASTIC FILM CAPACITORS
CAT.8100H
DC Rated Voltage
AC Voltage
250VDC
125VAC
400VDC
160VAC
630VDC
200VAC
800VDC
250VAC
We can also custom-make.
Since rating other than the above can be manufactured, please ask for detail.
Ideal for high frequency applications due to a metallized polypropylene film dielectric which exhibits
superior operative characteristics with minimal loss at high frequency.
Self-healing electrode and non-inductive construction provide excellent characteristics in minimal
inductance having better with standing voltage capability.
Finished by inner dipping with liquid epoxy resin and outer coating with flame-retardant epoxy
resin, those double coating gives superior characteristics against moisture.
Compliant to the RoHS directive (2011/65/EU).
Application
High frequency circuit, general electronic circuit and etc.
AC voltage (Operating at 50 / 60Hz AC circuit) shall be as follows
However, do not use this product for across-the-line applications.
When used in high frequency circuit, refer to Table 2 and 5 for the values
of effective voltage, current and effective VA, shown in pages 386, 389.
QXP (For High Frequency Applications)
Metallized Polypropylene Film Capacitor
Drawing
Specifications
Category Temperature Range
Rated Voltage (UR)
Rated Capacitance Range
Capacitance Tolerance
Dielectric Loss Tangent
Insulation Resistance
Withstand Voltage
Encapsulation
–40 to +105˚C (Rated temperature : 85˚C)
250, 400, 630, 800VDC
0.01 to 3.3µF
± 5% (J), ± 10% (K)
0.1% or less (at 1kHz 20˚C)
C
<
=
0.33µF : 30000 MΩ or more C > 0.33µF : 10000 ΩF or more
Between Terminals : Rated Voltage × 175%, 1 to 5 secs.
Between Terminals and Coverage : Rated Voltage × 200%, 1 to 5 secs.
Flame retardant epoxy resin
Performance CharacteristicsItem
Q
1
X
2
P
3
2
4
J
5
1
6
0
7
3
8
K
9
R
10
P
11
T
12
Configuration (RP : Polypropylene, Tinned CP wire
)
AC usage applicable
Straight lead type : T
AC usage applicable
Cut / formed lead type :
Capacitance tolerance (J : ±5% K : ±10%)
Rated capacitance (0.01μF)
Rated voltage (630V)
Series name
Type
F size
12.5
17.5
22.5
Code
7FL
7FP
7FT
27.5 7FX
Straight lead type. Cut / formed lead type.
WMAX
P±1.5
1.5MAX
25 MIN
H+1.0MAX
φd ± 0.05
TMAX WMAX TMAX
F±1.5
φd ± 0.05
4.5 ± 0.5
5MAX
H+1.0MAX
Q
1
X
2
P
3
2
4
J
5
1
6
0
7
3
8
K
9
R
10
P
11
T
12
Configuration (RP : Polypropylene, Tinned CP wire
)
AC usage applicable
Straight lead type : T
AC usage applicable
Cut / formed lead type :
Capacitance tolerance (J : 5% K : 10%)
Rated capacitance (0.01μF)
Rated voltage (630V)
Series name
Type
F size
12.5
17.5
22.5
Code
7FL
7FP
7FT
27.5 7FX
Type numbering system (Example : 630V 0.01µF)
AC Voltage
Category voltage = U
R
× 0.7
Dimensions Unit : mm
F : lead pitch for cut / formed lead wires
V (Code)
Cap.(µF) Size T W H d P F
0.01 103
0.015 153
0.022 223
0.033 333
0.047 473 5.6 16.0 10.6 0.6 12.5 12.5
0.068 683 6.1 16.0 11.2 0.6 12.5 12.5
0.1 104 6.8 16.0 11.9 0.6 12.5 12.5
0.15 154 7.7 16.0 12.8 0.6 12.5 12.5
0.22 224 7.4 21.0 12.4 0.6 17.5 17.5
0.33 334 8.5 21.0 13.6 0.6 17.5 17.5
0.47 474 9.4 21.0 15.1 0.6 17.5 17.5
0.68 684 10.3 21.0 17.5 0.6 17.5 17.5
1.0 105 9.9 26.5 19.2 0.8 22.5 22.5
1.5 155 11.8 26.5 21.2 0.8 22.5 22.5
2.2 225 12.6 31.5 21.9 0.8 27.5 27.5
3.3 335 14.5 31.5 25.4 0.8 27.5 27.5
400VDC (2G)
T W H d P F
5.8 16.0 10.4 0.6 12.5 12.5
6.5 16.0 11.6 0.6 12.5 12.5
7.2 16.0 12.3 0.6 12.5 12.5
8.2 16.0 13.3 0.6 12.5 12.5
7.6 21.0 12.7 0.6 17.5 17.5
8.6 21.0 14.3 0.6 17.5 17.5
9.2 21.0 16.5 0.6 17.5 17.5
11.1 21.0 18.3 0.6 17.5 17.5
10.4 26.5 19.7 0.8 22.5 22.5
12.3 26.5 21.6 0.8 22.5 22.5
13.0 31.5 22.3 0.8 27.5 27.5
14.9 31.5 25.9 0.8 27.5 27.5
630VDC (2J)
T W H d P F
5.5 16.0 10.6 0.6 12.5 12.5
6.1 16.0 11.1 0.6 12.5 12.5
6.8 16.0 11.8 0.6 12.5 12.5
7.5 16.0 12.2 0.6 12.5 12.5
6.7 21.0 12.4 0.6 17.5 17.5
7.1 21.0 14.4 0.6 17.5 17.5
8.2 21.0 15.4 0.6 17.5 17.5
9.6 21.0 16.9 0.6 17.5 17.5
9.0 26.5 18.3 0.8 22.5 22.5
10.7 26.5 20.1 0.8 22.5 22.5
11.1 31.5 20.4 0.8 27.5 27.5
13.2 31.5 22.5 0.8 27.5 27.5
800VDC (2K)
T W H d P F
6.2 16.0 11.3 0.6 12.5 12.5
7.0 16.0 12.1 0.6 12.5 12.5
8.0 16.0 13.1 0.6 12.5 12.5
7.1 21.0 12.8 0.6 17.5 17.5
7.5 21.0 14.8 0.6 17.5 17.5
8.7 21.0 15.9 0.6 17.5 17.5
9.6 21.0 18.5 0.6 17.5 17.5
9.6 26.5 19.0 0.8 22.5 22.5
11.5 26.5 20.8 0.8 22.5 22.5
12.1 31.5 21.5 0.8 27.5 27.5
13.7 31.5 24.7 0.8 27.5 27.5
Code
250VDC (2E)
Products related to this Datasheet
CAP FILM 0.47UF 10% 400VDC RAD
CAP FILM 1UF 10% 250VDC RADIAL
CAP FILM 0.22UF 10% 630VDC RAD
CAP FILM 0.022UF 10% 400VDC RAD
CAP FILM 0.1UF 10% 630VDC RADIAL
CAP FILM 0.33UF 10% 400VDC RAD
CAP FILM 0.015UF 10% 630VDC RAD
CAP FILM 0.047UF 10% 250VDC RAD
CAP FILM 0.068UF 10% 630VDC RAD
CAP FILM 0.1UF 10% 400VDC RADIAL
CAP FILM 0.022UF 10% 630VDC RAD
CAP FILM 0.22UF 10% 800VDC RAD
CAP FILM 0.033UF 10% 630VDC RAD
CAP FILM 0.047UF 10% 400VDC RAD
CAP FILM 0.033UF 10% 400VDC RAD
CAP FILM 0.22UF 10% 400VDC RAD
CAP FILM 0.033UF 10% 630VDC RAD
CAP FILM 2.2UF 10% 250VDC RADIAL
CAP FILM 0.22UF 10% 250VDC RAD
CAP FILM 10000PF 10% 630VDC RAD
CAP FILM 0.047UF 10% 800VDC RAD
CAP FILM 0.1UF 10% 800VDC RADIAL
CAP FILM 10000PF 10% 800VDC RAD
CAP FILM 0.47UF 10% 800VDC RAD
CAP FILM 0.047UF 10% 630VDC RAD
CAP FILM 1.5UF 5% 250VDC RADIAL
CAP FILM 0.33UF 10% 250VDC RAD
CAP FILM 1UF 10% 400VDC RADIAL
CAP FILM 0.47UF 10% 250VDC RAD
CAP FILM 0.47UF 10% 630VDC RAD