ATF+0311 Datasheet by TE Connectivity Raychem Cable Protection
View All Related Products | Download PDF Datasheet
-' TE
Users should evaluate the suitability of this product for their application. Specifications are subject to change without notice.
Tyco Electronics Corporation also reserves the right to make changes in materials or processing, which do not affect compliance with any specification, without notification to Buyer.
1/ COLORS SHALL BE IN ACCORDANCE WITH SAE J1128. COLOR CODE DESIGNATORS SHALL BE IN ACCORDANCE WITH SPEC 63.
OTHER CODES AND SUFFIXES MAY BE ADDED TO THE PART NUMBER, AS NECESSARY, TO CAPTURE ANY ADDITIONAL REQUIREMENTS IMPOSED BY THE PURCHASE ORDER.
Page 1 of 2
Dexron, Raychem, TE Connectivity, TE connectivity (logo), and TE (logo) are trademarks.
Raychem Wire & Cable
501 Oakside Avenue
Redwood City, CA 94063-3800
Phone: 1-800-227-8816
Fax: 1-650-361-6297
DIMENSIONS ARE IN INCHES AND, UNLESS OTHERWISE DESIGNATED, ARE NOMINAL.
THIS SPECIFICATION SHEET TAKES PRECEDENCE OVER DOCUMENTS REFERENCED HEREIN.
REFERENCED DOCUMENTS SHALL BE OF THE ISSUE IN EFFECT ON DATE OF INVITATION FOR BID.
© 2010-2015 Tyco Electronics Corporation. All rights reserved.
Title SPECIFICATION CONTROL DRAWING SCD ATF+0311
AUTOMATIC TRANSMISSION CABLE,
RADIATION-CROSSLINKED, MODIFIED FLUOROPOLYMER-INSULATED, 600 VOLT
Date 1-29-15 Revision H
This specification sheet forms a part of the latest issue of Raychem Specification 63.
CONDUCTOR - TIN-COATED COPPER INSULATION - RADIATION-CROSSLINKED,
MODIFIED FLUOROPOLYMER
TABLE I. CONSTRUCTION DETAILS
PART NUMBER
1/
WIRE
SIZE
(AWG)
CONDUCTOR
STRANDING
(number x
AWG)
CONDUCTOR DIAMETER
(inch) (mm)
FINISHED CABLE
MAXIMUM
RESISTANCE
AT 20°C
(ohms/1000 ft.)
(ohms/km)
DIAMETER
(inch) (mm) NOMINAL
WEIGHT
(lbs/1000 ft.)
(kg/km)
LOWER
SPEC
LIMIT
UPPER
SPEC
LIMIT
LOWER
SPEC
LIMIT
TARGET
VALUE
UPPER
SPEC
LIMIT
ATFC0311-22-* 22 19 x 34 .029 (.737) .031 (.787) 16.2 (53.1) .044 (1.12) .046 (1.17) .048 (1.22) 3.0 (4.46)
ATFC0311-20-* 20 19 x 32 .037 (.940) .039 (.991) 9.88 (32.4) .052 (1.32) .054 (1.37) .056 (1.42) 4.4 (6.55)
ATFC0311-18-* 18 19 x 30 .046 (1.17) .049 (1.24) 6.23 (20.4) .061 (1.55) .063 (1.60) .065 (1.65) 6.6 (9.82)
ATFC0311-16-* 16 19 x 29 .052 (1.32) .055 (1.40) 4.81 (15.8) .066 (1.68) .069 (1.75) .072 (1.83) 8.3 (12.4)
ATFC0311-14-* 14 19 x 27 .065 (1.65) .069 (1.75) 3.06 (10.0) .083 (2.11) .086 (2.18) .089 (2.26) 12.9 (19.2)
ATFD0311-16-* 16 37 x 32 .051 (1.30) .056 (1.42) 4.98 (16.3) .067 (1.70) .070 (1.78) .073 (1.85) 8.5 (12.6)
ATFD0311-14-* 14 37 x 30 .067 (1.70) .072 (1.83) 3.11 (10.2) .089 (2.26) .093 (2.36) .097 (2.46) 15.5 (23.1)
-: TE
(Mn-um"
SPECIFICATION CONTROL DRAWING Page
2 of 2
Revision
H
SCD
ATF+0311
TABLE II. PERFORMANCE DETAILS
PART NUMBER
1/
HEAT RESISTANCE - BEND TESTING DYNAMIC CUT-THROUGH
(lb) (kg) (minimum)
MANDREL DIAMETER
(inch) (mm) (± 3%) WEIGHT
(lb) (kg) (± 3%) INITIAL AFTER
IMMERSION
ATFC0311-22-* .750 (19.1) .375 (.170) TBD TBD
ATFC0311-20-* .750 (19.1) .375 (.170) 20 (9.07) 20 (9.07)
ATFC0311-18-* .750 (19.1) .375 (.170) TBD TBD
ATFC0311-16-* .750 (19.1) .375 (.170) TBD TBD
ATFC0311-14-* .750 (19.1) .375 (.170) TBD TBD
ATFD0311-16-* 1.00 (25.4) .500 (.227) TBD TBD
ATFD0311-14-* 1.00 (25.4) .500 (.227) TBD TBD
CABLE RATINGS AND ADDITIONAL REQUIREMENTS
VOLTAGE RATING: 600 volts (dc) at sea level
CONCENTRICITY: 70% (minimum)
CROSSLINK PROOF TEST: Per QC/3/117
FLAMMABILITY: 70 seconds (maximum) afterburn
HEAT RESISTANCE: 150 ± 2°C for 1 hour
no cracking, no dielectric breakdown
INSULATION ELONGATION AND TENSILE STRENGTH:
(Pulled at 2 inches (51 mm) per minute)
Elongation, 150% (minimum)
Tensile Strength, 3000 lbf/in2 (20.7 N/mm2) (minimum)
INSULATION FLAWS:
Impulse Dielectric,
ATFC0311, 14 AWG and smaller, 5.0 kV (peak)
ATFD0311-16, 5.0 kV (peak)
ATFD0311-14, 6.0 kV (peak)
INSULATION RESISTANCE:
1000 kohms for 1000 ft. (305 kohms for 1 km) (minimum)
LOW TEMPERATURE-COLD BEND: -55 ± 3°C for 4 hours
SHRINKAGE: 0.050 inch (1.27 mm) (maximum)
STRIP FORCE: 4.5 lbs (2.04 kg) (minimum)
THERMAL STABILITY: Short Term, 200 ± 3°C for 168 hours
Elongation Retention, 80% (minimum)
Tensile Strength Retention, 80% (minimum)
TRANSMISSION FLUID RESISTANCE: Dexron VI, 150 ± 2°C for 720 hours
Diameter Swell, 5% (maximum)
Mandrel Wrap, 1x diameter mandrel, no dielectric breakdown
Dynamic Cut-Through, see Table II
VOLTAGE WITHSTAND (Post Environmental):
1000 volts (rms), 60 Hz, 1 minute
1/ PART NUMBER:
The "+" in the part number in the upper right hand corner of pages 1 and 2
shall be replaced with a letter designator to define conductor stranding
(see part numbers in table).
C = 19 Strands D = 37 Strands
The "*" in the part numbers in Tables I and II shall be replaced by a color
code designator.
Example: AWG 20, 19 strands, dark blue: ATFC0311-20-6D
1/ See footer section on page 1
Products related to this Datasheet
HOOK-UP STRND 18AWG 600V WHITE
HOOK-UP STRND 20AWG 600V BLACK
HOOK-UP STRND 20AWG 600V BROWN
HOOK-UP STRND 20AWG 600V BROWN
HOOK-UP STRND 20AWG 600V RED
HOOK-UP STRND 20AWG 600V RED
HOOK-UP STRND 20AWG 600V ORANGE
HOOK-UP STRND 20AWG 600V YELLOW
HOOK-UP STRND 20AWG 600V GREEN
HOOK-UP STRND 20AWG 600V BLUE
HOOK-UP STRND 20AWG 600V BLUE
HOOK-UP STRND 20AWG 600V VIOLET
HOOK-UP STRND 20AWG 600V GRAY
HOOK-UP STRND 22AWG 600V BLACK
HOOK-UP STRND 22AWG 600V RED
HOOK-UP STRND 22AWG 600V YELLOW
HOOK-UP STRND 22AWG 600V GRAY
HOOK-UP STRND 22AWG 600V WHITE
ATFC0311-22-1
ATFC0311-22-5D
ATFC0311-22-6D
ATFC0311-22-7