SECTION AAA
SCALE 2 : I
an
A2
x @195
[495]
mm.- IINN III| I
4» ( I031 )
([275 IA [08]
ADHESIVE TAPE
1/2" CONDUIT
KNOCKOUT
3/4” CONDUIT
KNOCKOUT
IHCONDUIT
KNOCKOUT
PRODUCT CODE DESCRIPTION
2X 33,2? TSRT—RB
COLOR
|=|VORY
4X PROGRESSIVE KNOCKOUT
FOR TSRI,2,3 AND TSRPI 2,3
NOTE:
ALL COMPONENTS SH
LOOSE IN PACKAGE.
COVER
RACEWAY
ADHESIVE TAPE
PART NO.
DESCRIPTION
2X COV
MOUNTI
FEATURES
03
4X PROGRESSIVE KNOCKOUT
FOR TSR1,2,3 AND TSRP1,2,3
RACEWAY
ADHESIVE TAPE
COVER
BASE
2X COVER
MOUNTING SCREWS
NOTE:
ALL COMPONENTS SHIP
LOOSE IN PACKAGE.
03
1.25
31.8
(
.031
)
0.8
ADHESIVE TAPE
.20
TYP
5.0
4.063
-
.005
+
.025
103.2
-
0.127
+
0.635
3.500
-
.005
+
.020
88.9
-
0.127
+
0.508
3.125
-
.005
+
.015
79.4
-
0.127
+
0.381
5.47
139.0
A
A
03
03
03
3.28
83.3
2.75
69.9
2X
.195
4.95
2X
.195
4.95
1/2" CONDUIT
KNOCKOUT
3/4" CONDUIT
KNOCKOUT
1" CONDUIT
KNOCKOUT
2.75" x 1.75"
KNOCKOUT
03
03
03
03
.11
2.8
.13
3.2
SECTION A-A
SCALE 2 : 1
COVER
BASE
PRODUCT CODE DESCRIPTION
TSR__-RB
COLOR
I=IVORY
FW=OFFICE WHITE
W=WHITE
(FOR OTHER COLORS
CONTACT FACTORY)
FEATURES
:
1. ADHESIVE STRIPS PROVIDED FOR EASY PLACEMENT OF BASE DURING ASSEMBLY
2. SCREWS PROVIDED FOR MOUNTING OF COVER TO BASE
3. KNOCKOUT ENTRIES FOR ALL 3 SIZES OF TSR AND TSRP RACEWAY
4. LOW PROFILE
5. PAINTABLE WITH LATEX BASED PAINT
6. FACE PLATE MOUNTS TO COVER DIRECTLY FOR EASY ACCESS
7. CONDUIT AND RECTANGULAR KNOCKOUTS PROVIDED ON BASE
8. BASE IS RIBBED FOR STABILITY
PART NO.
DESCRIPTION
TSRP_-RB POWER-RATED SYSTEM
TSR_-RB
LOW VOLTAGE SYSTEM
1/1
SW2011
PRP
Project Number
Date
Drawn
Date
Scale
Material
Units
Revision level
Revision Record
Changed
Approved
Drawing
Dimension without tolerances
details to:
The copyright of this drawing is
reserved by Hellermann
Tyton
.
It is issued on condition that it is not
reproduced, copied, or disclosed to a
third party, either wholly or in part,
without the consent of
Hellermann
Tyton
.
Title
Drawing-No
C
Format
Sheet
1:1
inches
TSR_-RB & TSRP_-RB
Article/Type-No
06/19/2013
03
SEE ECN#
CJR
-
: Phase
North America
Email: corp@htamericas.com
Web: www.hellermann.tyton.com
Approved
Part
Notes
y
12-0638
ASSY, TSRP & TSR, ROUND JUNCTION
BOX
Production
PVC
012389
CJR
01/11/2013
CJR
06/19/2013
12-0638-101-CSU
09/27/2012
CJR
.XXXX =
.0005
.XXX =
.005
.XX =
.01
.X =
.03
None =
.06
=
0.5
Hellermann
ton
T