www.epcos.com
SMT Current Sense Transformers
EE 5.0 Core Series – B82801B
EPCOS Sample Kit 2015
Current_Sense_EE5_B82801B_156x103_150706 13.07.15 13:47 Seite 1
mm
H
mm
Ina
harm-ram res m,"
n
s 54
Current Sense Transformers - EE 5.0 Core (SMT)
Turns ratio Np : Ns 1:20 1:30 1:40 1:50 1:60
Lmin µH 80 180 320 500 720
Voltage-time product V*µs 10.0 15.0 20.0 25.0 30.0
Ordering code B82801 B0803A020 B0184A030 B0324A040 B0504A050 B0724A060
Turns ratio Np : Ns 1:70 1:100 1:125 1:200
Lmin µH 980 2000 3000 8000
Voltage-time product V*µs 35.0 50.0 62.5 100.0
Ordering code B82801 B0984A070 B0205A100 B0305A125 B0925A200
• All values measured at +25 °C ambient temperature
•
Frequency range: 50 kHz ... 1 MHz
•
Sensed current: The max. primary current of 20 A causes
approx. +40 °C temperature rise
• Operating temperature range: –40 °C ... +125 °C
• Tape and reel packing: 16 mm blister tape, 330 mm reel
• Packing units: 900 pcs./reel; 7200 pcs./carton
© EPCOS AG · A TDK Group Company · Edition 2015 · Ordering No. B82801X2 · SO 0715
Current_Sense_EE5_B82801B_156x103_150706 13.07.15 13:47 Seite 2
1:20 1:30 1:40
1:50 1:60 1:70
1:100 1:125 1:200
Important information: It is incumbent on the customer to check and decide whether a product is suitable for use in a particular application. Our pro-
ducts are described in detail in our data sheets. Our Important notes and the product-specific Cautions and warnings must be observed. All relevant
information is available through our sales offices.
Current_Sense_EE5_B82801B_Stanzblatt_162x108_150619 13.07.15 13:46 Seite 1
Products related to this Datasheet
SMT CURRENT SENSE TRANSFORMERS K