SILIEIJN LABS
Rev. 1.2 6/18 Copyright © 2018 by Silicon Laboratories Si590/591
Si590/591
1 ps MAX JITTER CRYSTAL OSCILLATOR (XO)
(10 MHZ TO 810 MHZ)
Features
Applications
Description
The Si590/591 XO utilizes Silicon Laboratories’ advanced DSPLL
®
circuitry
to provide a low jitter clock at high frequencies. The Si590/591 supports any
frequency from 10 to 810 MHz. Unlike a traditional XO, where a unique
crystal is required for each output frequency, the Si590/591 uses one fixed
crystal to provide a wide range of output frequencies. This IC based
approach allows the crystal resonator to provide exceptional frequency
stability and reliability. In addition, DSPLL clock synthesis provides superior
supply noise rejection, simplifying the task of generating low jitter clocks in
noisy environments typically found in communication systems. The
Si590/591 IC based XO is factory configurable for a wide variety of user
specifications including frequency, supply voltage, output format, and
stability. Specific configurations are factory programmed at time of shipment,
thereby eliminating long lead times associated with custom oscillators.
Functional Block Diagram
Available with any-frequency output
frequencies from 10 to 810 MHz
3rd generation DSPLL® with superior
jitter performance: 1 ps max jitter
Better frequency stability than SAW-
based oscillators
Internal fundamental mode crystal
ensures high reliability
Available CMOS, LVPECL,
LVDS, and CML outputs
3.3, 2.5, and 1.8 V supply options
Industry Standard 5x7 and
3.2x5 mm packages
Pb-free/RoHS-compliant
–40 to +85 ºC operating
temperature range
SONET/SDH (OC-3/12/48)
Networking
SD/HD SDI/3G SDI video
Test and measurement
Storage
FPGA/ASIC clock generation
Fixed
Frequency
XO
Any-rate
10–810 MHz
DSPLL®
Clock
Synthesis
VDD CLK+CLK–
GND
OE
17 k *
17 k *
*Note: Output Enable High/Low Options Available – See Ordering Information
Ordering Information:
See page 8.
Pin Assignments:
See page 7.
(Top View)
Si5602
1
2
3
6
5
4GND
OE
VDD
CLK+
CLK–
NC
1
2
3
6
5
4GND
NC
VDD
CLK
NC
OE
1
2
3
6
5
4GND
NC
VDD
CLK+
CLK–
OE
Si590 (LVDS/LVPECL/CML)
Si590 (CMOS)
Si591 (LVDS/LVPECL/CML)
659'
SILIEIJN LABS
Si590/591
2 Rev. 1.2
TABLE OF CONTENTS
1. Electrical Specifications . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .3
2. Pin Descriptions . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .7
3. Ordering Information . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .8
4. Package Outline Drawing: 5 x 7 mm, 6-pin . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .9
5. PCB Land Pattern: 5 x 7 mm, 6-pin . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .10
6. Package Outline Drawing: 3.2 x 5 mm, 6-pin . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .11
7. PCB Land Pattern: 3.2 x 5 mm, 6-pin . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .12
8. Si590/Si591 Top Marking: 5x7mm . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .13
9. Si590/Si591 Top Marking: 3.2 x 5 mm . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .14
Revision History . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .15
DD
, .
SILIEDN LABS
Si590/591
Rev. 1.2 3
1. Electrical Specifications
Table 1. Recommended Operating Conditions
Parameter Symbol Test Condition Min Typ Max Units
Supply Voltage1VDD 3.3 V option 2.97 3.3 3.63
V2.5 V option 2.25 2.5 2.75
1.8 V option 1.71 1.8 1.89
Supply Current IDD Output enabled
LVPECL
CML
LVDS
CMOS
—
—
—
—
110
100
90
80
125
110
100
90
mA
Tristate mode — 60 75
Output Enable (OE)2VIH 0.75 x VDD ——
V
VIL ——0.5
Operating Temperature Range TA–40 — 85 ºC
Notes:
1. Selectable parameter specified by part number. See Section 3. "Ordering Information" on page 8 for further details.
2. OE pin includes an internal 17 k pullup resistor to VDD for output enable active high or a 17 k pull-down resistor to
GND for output enable active low. See 3. "Ordering Information" on page 8.
Table 2. CLK± Output Frequency Characteristics
Parameter Symbol Test Condition Min Typ Max Units
Nominal Frequency1,2 fOLVPECL/LVDS/CML 10 — 810 MHz
CMOS 10 — 160
Initial Accuracy fiMeasured at +25 °C at time of
shipping — ±1.5 — ppm
Total Stability Note 3, second option code “D” — — ±20 ppm
Note 3, second option code “C” — — ±30 ppm
Note 4, second option code “B” — — ±50 ppm
Note 4, second option code “A” — — ±100 ppm
Temperature Stability second option code “D” — — ±7 ppm
second option code “C” — — ±20 ppm
second option code “B” — — ±25 ppm
second option code “A” — — ±50 ppm
Powerup Time5tOSC ——10ms
Notes:
1. See Section 3. "Ordering Information" on page 8 for further details.
2. Specified at time of order by part number.
3. Includes initial accuracy, temperature, shock, vibration, power supply and load drift, and 10 years aging at 40 °C. See
3. "Ordering Information" on page 8.
4. Includes initial accuracy, temperature, shock, vibration, power supply and load drift, and 15 years aging at 70 °C. See
3. "Ordering Information" on page 8.
5. Time from powerup or tristate mode to fO.
\A
\A
\A
\A
($9
SILICON LABS
Si590/591
4 Rev. 1.2
Table 3. CLK± Output Levels and Symmetry
Parameter Symbol Test Condition Min Typ Max Units
LVPECL Output Option1VOmid-level VDD – 1.42 — VDD – 1.25 V
VOD swing (diff) 1.1 —1.9 VPP
VSE swing (single-ended) 0.55 —0.95 VPP
LVDS Output Option2VOmid-level 1.125 1.20 1.275 V
VOD swing (diff) 0.5 0.7 0.9 VPP
CML Output Option2
VO
2.5/3.3 V option mid-level — VDD – 1.30 — V
1.8 V option mid-level — VDD – 0.36 —
VOD
2.5/3.3 V option swing (diff) 1.10 1.50 1.90 VPP
1.8 V option swing (diff) 0.35 0.425 0.50
CMOS Output Option3VOH 0.8 x VDD —VDD V
VOL ——0.4
Rise/Fall time (20/80%) tR, tFLVPECL/LVDS/CML — — 350 ps
CMOS with CL=15pF — 2 — ns
Symmetry (duty cycle) SYM LVPECL: VDD – 1.3 V (diff)
LVDS: 1.25 V (diff)
CMOS: VDD/2
45 — 55 %
Notes:
1. 50 to VDD – 2.0 V.
2. Rterm = 100 (differential).
3. CL = 15 pF. Sinking or sourcing 12 mA for VDD = 3.3V, 6mA for V
DD = 2.5V, 3mA for V
DD = 1.8 V.
Table 4. CLK± Output Phase Jitter
Parameter Symbol Test Condition Min Typ Max Units
Phase Jitter (RMS)1
for 50 MHz < FOUT < 810 MHz
(LVPECL/LVDS/CML)
J12 kHz to 20 MHz — 0.5 1.0 ps
Phase Jitter (RMS)1
(LVPECL/LVDS/CML) J12 kHz to 20 MHz,
155.52 MHz output frequency —0.40.7ps
Phase Jitter (RMS)2
for 50 MHz < FOUT < 160 MHz
(CMOS)
J12 kHz to 20 MHz — 0.6 1.0 ps
Notes:
1. Refer to AN256 for further information.
2. Single-ended CMOS output phase jitter measured using 33 series termination into 50 phase noise test equipment.
3.3 V supply voltage option only.
, .
SILIEDN LABS
Si590/591
Rev. 1.2 5
\
Table 5. CLK± Output Period Jitter
Parameter Symbol Test Condition Min Typ Max Units
Period Jitter* JPER RMS — — 3 ps
Peak-to-Peak — — 35
*Note: Any output mode, including CMOS, LVPECL, LVDS, CML. N = 1000 cycles. Refer to AN279 for further information.
Table 6. Environmental Compliance and Package Information
Parameter Conditions/Test Method
Mechanical Shock MIL-STD-883, Method 2002
Mechanical Vibration MIL-STD-883, Method 2007
Solderability MIL-STD-883, Method 2003
Gross and Fine Leak MIL-STD-883, Method 1014
Resistance to Solder Heat MIL-STD-883, Method 2036
Contact Pads Gold over Nickel
Table 7. Thermal Characteristics
(Typical values TA=25ºC, V
DD =3.3V)
Parameter Symbol Test Condition Min Typ Max Unit
5x7mm, Thermal Resistance Junction to
Ambient
JA Still Air — 84.6 — °C/W
5x7mm, Thermal Resistance Junction to
Case
JC Still Air — 38.8 — °C/W
3.2x5mm, Thermal Resistance Junction to
Ambient
JA Still Air — 31.1 — °C/W
3.2x5mm, Thermal Resistance Junction to
Case
JC Still Air — 13.3 — °C/W
Ambient Temperature TA–40 — 85 °C
Junction Temperature TJ——125°C
($9
SILICON LABS
Si590/591
6 Rev. 1.2
Table 8. Absolute Maximum Ratings1
Parameter Symbol Rating Units
Maximum Operating Temperature TAMAX 85 ºC
Supply Voltage, 1.8 V Option VDD –0.5 to +1.9 V
Supply Voltage, 2.5/3.3 V Option VDD –0.5 to +3.8 V
Input Voltage (any input pin) VI–0.5 to VDD + 0.3 V
Storage Temperature TS–55 to +125 ºC
ESD Sensitivity (HBM, per JESD22-A114) ESD 2500 V
Soldering Temperature (Pb-free profile)2TPEAK 260 ºC
Soldering Temperature Time @ TPEAK (Pb-free profile)2tP20–40 seconds
Notes:
1. Stresses beyond those listed in Absolute Maximum Ratings may cause permanent damage to the device. Functional
operation or specification compliance is not implied at these conditions. Exposure to maximum rating conditions for
extended periods may affect device reliability.
2. The device is compliant with JEDEC J-STD-020C. Refer to Si5xx Packaging FAQ available for download at
www.silabs.com/VCXO for further information, including soldering profiles.
$2 $2
, .
SILIEDN LABS
Si590/591
Rev. 1.2 7
2. Pin Descriptions
Table 9. Pinout for Si590 Series
Pin Symbol LVDS/LVPECL/CML Function CMOS Function
1OE* No connection
Make no external connection to this pin Output enable
2OE* Output enable No connection
Make no external connection to this pin
3 GND Electrical and Case Ground Electrical and Case Ground
4 CLK+ Oscillator Output Oscillator Output
5 CLK– Complementary Output No connection
Make no external connection to this pin
6V
DD Power Supply Voltage Power Supply Voltage
*Note: OE pin includes an internal 17 k pullup resistor to VDD for output enable active high or a 17 k pulldown resistor to
GND for output enable active low. See 3. "Ordering Information" on page 8.
Table 10. Pinout for Si591 Series
Pin Symbol LVDS/LVPECL/CML Function
1 OE* Output enable
2No connection
Make no external connection to this pin No connection
Make no external connection to this pin
3 GND Electrical and Case Ground
4 CLK+ Oscillator Output
5 CLK– Complementary output
6V
DD Power Supply Voltage
*Note: OE pin includes an internal 17 k pullup resistor to VDD for output enable active high or a 17 k pulldown resistor to
GND for output enable active low. See 3. "Ordering Information" on page 8.
1
2
3
6
5
4GND
NC
VDD
CLK
NC
OE
(Top View)
1
2
3
6
5
4GND
OE
VDD
CLK+
CLK–
NC
1
2
3
6
5
4GND
NC
VDD
CLK+
CLK–
OE
Si590
LVDS/LVPECL/CML
Si590
CMOS
Si591
LVDS/LVPECL/CML
L
Ogevzlmg Temg Range
gm Oulmeavmzl OutgulEnab‘e Falzmy
2 Opllon Code
Code Packaae Tma‘Slablmw (Dam max 1) Tempemuve s‘zbmn (DDm max 1)
z
9.
m
($9
SILICON LABS
Si590/591
8 Rev. 1.2
3. Ordering Information
The Si590/591 XO supports a variety of options including frequency, temperature stability, output format, and VDD.
Specific device configurations are programmed into the Si590/591 at time of shipment. Configurations can be
specified using the Part Number Configuration chart below. Silicon Laboratories provides a web browser-based
part number configuration utility to simplify this process. To access this tool refer to www.silabs.com/oscillators and
click “Customize” in the product table. The Si590 and Si591 XO series are supplied in an industry-standard, RoHS
compliant, 6-pad, 5 x 7 mm and 3.2 x 5 mm packages. The Si591 Series supports an alternate OE pinout (pin #1)
for LVPECL, LVDS, and CML output formats. See Tables 9 and 10 for the pinout differences between the Si590
and Si591 series.
Figure 1. Part Number Convention
59x XXXXMXXX
X
1st Option Code
VDD Output Format Output Enable Polarity
A3.3LVPECL High
B 3.3 LVDS High
C 3.3 CMOS High
D3.3CML High
E2.5LVPECL High
F 2.5 LVDS High
G 2.5 CMOS High
H2.5CML High
J 1.8 CMOS High
K1.8CML High
M 3.3 LVPECL Low
N 3.3 LVDS Low
P3.3CMOS Low
Q3.3CML Low
R 2.5 LVPECL Low
S 2.5 LVDS Low
T2.5CMOS Low
U2.5CML Low
V1.8CMOS Low
W1.8CML Low
Note:
CMOS available to 160 MHz.
D G R
Frequency (e.g., 148M352 is 148.352 MHz)
Available frequency range is 10 to 810 MHz. The position of “M” shifts
to denote higher or lower frequencies. If the frequency of interest
requires greater than 6 digit resolution, a six digit code will be
assigned for the specific frequency.
Tape and Reel Packaging
Blank = Coil Tape
Operating Temp Range (°C)
G –40 to +85°C
Part Revision Letter
590 or 591 XO
Product Family
Example P/N: 590BB148M352DGR is a 5 x 7 XO in a 6 pad package. The frequency is 148.352 MHz, with a 3.3 V supply, LVDS output, and
Output Enable active high polarity. Overall stability is specifed as ± 50 ppm. The device is specified for –40 to +85 °C ambient temperature
range operation and is shipped in tape and reel format.
2nd Option Code
Code Package Total Stablility (ppm, max, ±) Temperature Stablility (ppm, max, ±)
A 5x7 mm 100 50
B 5x7 mm 50 25
C 5x7 mm 30 20
D 5x7 mm 20 7
E 3.2x5 mm 100 50
F 3.2x5 mm 50 25
G 3.2x5 mm 30 20
c AIEI
we:
see
E!
J
7
MIEI
2x
01%
E
.
2 ,,+,, J
I
\E-
[E]
X)
K
g A E
MM U
1 a
W a
m3 u
A x
J ,
.794.
Islilm
SILIEDN LABS
Si590/591
Rev. 1.2 9
4. Package Outline Drawing: 5 x 7 mm, 6-pin
Figure 2 illustrates the package details for the 5 x 7 mm Si590/591. Table 11 lists the values for the dimensions
shown in the illustration.
Figure 2. Si590/591 Outline Diagram
Table 11. Package Diagram Dimensions (mm)
Dimension Min Nom Max
A 1.50 1.65 1.80
b 1.30 1.40 1.50
c 0.50 0.60 0.70
D 5.00 BSC
D1 4.30 4.40 4.50
e 2.54 BSC
E 7.00 BSC
E1 6.10 6.20 6.30
H 0.55 0.65 0.75
L 1.17 1.27 1.37
L1 0.05 0.10 0.15
p 1.80 — 2.60
R 0.70 REF
aaa 0.15
bbb 0.15
ccc 0.10
ddd 0.10
eee 0.05
E]
X]-
Y]
SILICON LABS
Si590/591
10 Rev. 1.2
5. PCB Land Pattern: 5 x 7 mm, 6-pin
Figure 3 illustrates the 6-pin PCB land pattern for the 5 x 7 mm Si590/591. Table 12 lists the values for the
dimensions shown in the illustration.
Figure 3. Si590/591 PCB Land Pattern
Table 12. PCB Land Pattern Dimensions (mm)
Dimension (mm)
C1 4.20
E2.54
X1 1.55
Y1 1.95
Notes:
General
1. All dimensions shown are in millimeters (mm) unless otherwise noted.
2. Dimensioning and Tolerancing is per the ANSI Y14.5M-1994 specification.
3. This Land Pattern Design is based on the IPC-7351 guidelines.
4. All dimensions shown are at Maximum Material Condition (MMC). Least Material
Condition (LMC) is calculated based on a Fabrication Allowance of 0.05 mm.
Solder Mask Design
1. All metal pads are to be non-solder mask defined (NSMD). Clearance between
the solder mask and the metal pad is to be 60 µm minimum, all the way around
the pad.
Stencil Design
1. A stainless steel, laser-cut and electro-polished stencil with trapezoidal walls
should be used to assure good solder paste release.
2. The stencil thickness should be 0.125 mm (5 mils).
3. The ratio of stencil aperture to land pad size should be 1:1.
Card Assembly
1. A No-Clean, Type-3 solder paste is recommended.
2. The recommended card reflow profile is per the JEDEC/IPC J-STD-020
specification for Small Body Components.
(L2) (5X)
7:.
SILIEDN LABS
Si590/591
Rev. 1.2 11
6. Package Outline Drawing: 3.2 x 5 mm, 6-pin
Figure illustrates the package details for the 3.2 x 5 mm Si590/591. Table 13 lists the values for the dimensions
shown in the illustration.
Figure 4. Si590/591 Outline Diagram
Table 13. Package Diagram Dimensions (mm)
Dimension Min Nom Max Dimension Min Nom Max
A 1.02 1.17 1.32 E1 2.85 BSC
A1 0.99 1.10 1.21 E2 1.91 BSC
A2 0.5 BSC L 0.35 0.45 0.55
A3 0.30 BSC L2 0.05 0.10 0.15
b0.54
0.64 0.74 R1 0.10 REF
B1 0.35 0.45 0.55 aaa 0.15
D 5.00 BSC bbb 0.15
D1 4.65 BSC ccc 0.08
D2 3.38 BSC ddd 0.10
e 1.27 BSC eee 0.05
E 3.20 BSC
Notes:
1. All dimensions shown are in millimeters (mm) unless otherwise noted.
2. Dimensioning and Tolerancing per ANSI Y14.5M-1994.
X1
+Y14’
($9
SILICON LABS
Si590/591
12 Rev. 1.2
7. PCB Land Pattern: 3.2 x 5 mm, 6-pin
Figure 5 illustrates the 6-pin PCB land pattern for the 3.2 x 5 mm Si590/591. Table 14 lists the values for the
dimensions shown in the illustration.
Figure 5. Si590/591 PCB Land Pattern
Table 14. PCB Land Pattern Dimensions (mm)
Dimension (mm)
C1 2.91
E1.27
X1 0.80
Y1 1.10
Notes:
General
1. All dimensions shown are in millimeters (mm) unless otherwise noted.
2. Dimensioning and Tolerancing is per the ANSI Y14.5M-1994 specification.
3. This Land Pattern Design is based on the IPC-7351 guidelines.
4. All dimensions shown are at Maximum Material Condition (MMC). Least Material Condition
(LMC) is calculated based on a Fabrication Allowance of 0.05 mm.
Solder Mask Design
1. All metal pads are to be non-solder mask defined (NSMD). Clearance between the solder
mask and the metal pad is to be 60 µm minimum, all the way around the pad.
Stencil Design
1. A stainless steel, laser-cut and electro-polished stencil with trapezoidal walls should be used
to assure good solder paste release.
2. The stencil thickness should be 0.125 mm (5 mils).
3. The ratio of stencil aperture to land pad size should be 1:1.
Card Assembly
1. A No-Clean, Type-3 solder paste is recommended.
2. The recommended card reflow profile is per the JEDEC/IPC J-STD-020C specification for
Small Body Components.
, .
SILIEDN LABS
Si590/591
Rev. 1.2 13
8. Si590/Si591 Top Marking: 5 x 7 mm
Figure 6 illustrates the mark specification for the 5 x 7 mm Si590/Si591. Table 15 lists the line information.
Figure 6. Top Mark Specification
Table 15. Si59x Top Mark Description
Line Position Description
1 1–10 “SiLabs”+ Part Family Number, 59x (First 3 characters in part number where x = 0
indicates a 590 device and x = 1 indicates a 591 device)
2 1–10 Si590, Si591: Option1 + Option2 + Freq(7) + Temp
Si590/Si591 w/ 8-digit resolution: Option1 + Option2 + ConfigNum(6) + Temp
3 Trace Code
Position 1 Pin 1 orientation mark (dot)
Position 2 Product Revision (D)
Position 3–6 Tiny Trace Code (4 alphanumeric characters per assembly release instructions)
Position 7 Year (least significant year digit), to be assigned by assembly site (ex: 2009 = 9)
Position 8–9 Calendar Work Week number (1–53), to be assigned by assembly site
Position 10 “+” to indicate Pb-Free and RoHS-compliant
SILICON LABS
Si590/591
14 Rev. 1.2
9. Si590/Si591 Top Marking: 3.2x5mm
Figure 7 illustrates the mark specification for the 3.2 x 5 mm Si590/Si591. Table 16 lists the line information.
Figure 7. Top Mark Specification
Table 16. Si59x Top Mark Description
Line Position Description
1 1–5 “Si”+ Part Family Number, 59x (First 3 characters in part number where x = 0 indi-
cates a 590 device and x = 1 indicates a 591 device)
6–8 Crystal trace code (3 alphanumeric characters assigned by assembly site)
2 1–9 Si590, Si591: Option1 + Option2 + Freq(7)
Si590/Si591 w/ 8-digit resolution: Option1 + Option2 + ConfigNum(6)
3 Trace Code
Position 1 Pin 1 orientation mark (dot)
Position 2 Product Revision (D)
Position 3–5 Tiny Trace Code (3 alphanumeric characters per assembly release instructions)
Position 6–7 Year (last two digits of year), to be assigned by assembly site (ex: 20017 = 17)
Position 8–9 Calendar Work Week number (1–53), to be assigned by assembly site
, .
SILIEDN LABS
Si590/591
Rev. 1.2 15
REVISION HISTORY
Revision 1.2
June, 2018
Changed “Trays” to “Coil Tape” in 3. "Ordering Information" on page 8.
Revision 1.1
December, 2017
Added 3.2 x 5 mm package.
Revision 1.0
Updated 2.5 V/3.3 V and 1.8 V CML output level specifications in Table 3 on page 4.
Updated Si590/591 devices to support frequencies up to 810 MHz for LVPECL, LVDS, and CML outputs.
Separated 1.8 V, 2.5 V/3.3 V supply voltage. specifications for CML output in Table 3 on page 4.
Updated Note 1 of Table 4 on page 4 to refer to AN256.
Updated Table 4 on page 4.
Updated phase jitter specification.
Updated Table 6 on page 5 to include the "Moisture Sensitivity Level" and "Contact Pads" rows.
Updated Figure 3 and Table 15 on page 13 to reflect specific marking information.
Added Table 7, “Thermal Characteristics,” on page 5.
Rearranged sections to conform to new quality standard.
Revision 0.4
Added ±7 ppm temperature stability ordering option in Table 4 on page 4 and Figure 1 on page 8.
Revision 0.3
Updated Table 4 on page 4 by adding the 155.51 MHz “Phase Jitter (RMS) (LVPECL/LVDS/CML)” row.
Updated and clarified Table 6 on page 5 to correct typos and include the “Moisture Sensitivity Level” and
“Contact Pads” rows.
Corrected BSC value in rows D and E in Table 11 on page 9.
Revision 0.25
Total Stability Maximum changed to ±30 in Table 2 on page 3.
Total Stability Maximum changed to ±30 in Figure 1 on page 8.
gaff: JJT
www.mw ,
CluckBuImer Flo Wizard
\sxucnu nus ‘ We Makehnmgmmpm
ka my. . Des
* mm...“ am 0.
5633‘ m mm a
SILICON LABS
ClockBuilder Pro
One-click access to Timing tools,
documentation, software, source
code libraries & more. Available for
Windows and iOS (CBGo only).
www.silabs.com/CBPro
Timing Portfolio
www.silabs.com/timing SW/HW
www.silabs.com/CBPro Quality
www.silabs.com/quality Support and Community
community.silabs.com
http://www.silabs.com
Silicon Laboratories Inc.
400 West Cesar Chavez
Austin, TX 78701
USA
Disclaimer
Silicon Labs intends to provide customers with the latest, accurate, and in-depth documentation of all peripherals and modules available for system and software implementers using or
intending to use the Silicon Labs products. Characterization data, available modules and peripherals, memory sizes and memory addresses refer to each specific device, and "Typical"
parameters provided can and do vary in different applications. Application examples described herein are for illustrative purposes only. Silicon Labs reserves the right to make changes without
further notice to the product information, specifications, and descriptions herein, and does not give warranties as to the accuracy or completeness of the included information. Without prior
notification, Silicon Labs may update product firmware during the manufacturing process for security or reliability reasons. Such changes will not alter the specifications or the performance
of the product. Silicon Labs shall have no liability for the consequences of use of the information supplied in this document. This document does not imply or expressly grant any license to
design or fabricate any integrated circuits. The products are not designed or authorized to be used within any FDA Class III devices, applications for which FDA premarket approval is required
or Life Support Systems without the specific written consent of Silicon Labs. A "Life Support System" is any product or system intended to support or sustain life and/or health, which, if it fails,
can be reasonably expected to result in significant personal injury or death. Silicon Labs products are not designed or authorized for military applications. Silicon Labs products shall under no
circumstances be used in weapons of mass destruction including (but not limited to) nuclear, biological or chemical weapons, or missiles capable of delivering such weapons. Silicon Labs
disclaims all express and implied warranties and shall not be responsible or liable for any injuries or damages related to use of a Silicon Labs product in such unauthorized applications.
Trademark Information
Silicon Laboratories Inc.® , Silicon Laboratories®, Silicon Labs®, SiLabs® and the Silicon Labs logo®, Bluegiga®, Bluegiga Logo®, ClockBuilder®, CMEMS®, DSPLL®, EFM®,
EFM32®, EFR, Ember®, Energy Micro, Energy Micro logo and combinations thereof, "the world’s most energy friendly microcontrollers", Ember®, EZLink®, EZRadio®, EZRadioPRO®,
Gecko®, Gecko OS, Gecko OS Studio, ISOmodem®, Precision32®, ProSLIC®, Simplicity Studio®, SiPHY®, Telegesis, the Telegesis Logo®, USBXpress® , Zentri, the Zentri logo and Zentri
DMS, Z-Wave®, and others are trademarks or registered trademarks of Silicon Labs. ARM, CORTEX, Cortex-M3 and THUMB are trademarks or registered trademarks of ARM Holdings.
Keil is a registered trademark of ARM Limited. Wi-Fi is a registered trademark of the Wi-Fi Alliance. All other products or brand names mentioned herein are trademarks of their respective
holders.
Products related to this Datasheet
OSC PROG BLANK 10MHZ-810MHZ
XTAL OSC PROG XO CMOS 2.5V 50PPM
OSC PROG BLANK 10MHZ-810MHZ
XTAL OSC PROG XO CMOS 3.3V 7PPM
XTAL OSC PROG XO LVDS 3.3V 7PPM
XTAL OSC PROG XO LVDS 3.3V 7PPM
XTAL OSC PROG XO CMOS 3.3V 50PPM
XTAL OSC PROG XO CMOS 3.3V 25PPM
XTAL OSC PROG XO CMOS 3.3V 20PPM
XTAL OSC PROG XO CMOS 2.5V 50PPM
XTAL OSC PROG XO CMOS 2.5V 25PPM
XTAL OSC PROG XO CMOS 2.5V 20PPM
XTAL OSC PROG XO CMOS 1.8V 50PPM
XTAL OSC PROG XO CMOS 1.8V 25PPM
XTAL OSC PROG XO CMOS 1.8V 20PPM
XTAL OSC PROG XO CMOS 3.3V 50PPM
XTAL OSC PROG XO CMOS 3.3V 25PPM
XTAL OSC PROG XO CMOS 3.3V 20PPM
XTAL OSC PROG XO CMOS 2.5V 50PPM
XTAL OSC PROG XO CMOS 2.5V 25PPM
XTAL OSC PROG XO CMOS 2.5V 20PPM
XTAL OSC PROG XO CMOS 1.8V 50PPM
XTAL OSC PROG XO CMOS 1.8V 25PPM
XTAL OSC PROG XO CMOS 1.8V 20PPM
XTAL OSC PROG XO CMOS 3.3V 50PPM
XTAL OSC PROG XO CMOS 3.3V 25PPM
XTAL OSC PROG XO CMOS 3.3V 20PPM
XTAL OSC PROG XO CMOS 2.5V 25PPM
XTAL OSC PROG XO CMOS 2.5V 20PPM
XTAL OSC PROG XO CMOS 1.8V 50PPM