82A1121 Drawing Datasheet by TE Connectivity Raychem Cable Protection
View All Related Products | Download PDF DatasheetUsers should evaluate the suitability of this product for their application. Specifications are subject to change without notice.
Tyco Electronics Corporation also reserves the right to make changes in materials or processing, which do not affect compliance with any specification, without notification to Buyer.
1/ COLORS AND COLOR CODE DESIGNATORS SHALL BE IN ACCORDANCE WITH MIL-STD-681. HOWEVER, DUE TO LENGTH LIMITATIONS OF THE RAYCHEM PART NUMBER,
AN ALTERNATIVE COLOR CODE MAY REPLACE MIL-STD-681 COLOR CODE DESIGNATORS. (EXAMPLE: "901/902..." MAY BE REPLACED BY "Axxx".) OTHER CODES AND
SUFFIXES MAY BE ADDED TO THE PART NUMBER, AS NECESSARY, TO CAPTURE ANY ADDITIONAL REQUIREMENTS IMPOSED BY THE PURCHASE ORDER.
Page 1 of 1
Raychem, TE Connectivity, TE connectivity (logo), and TE (logo) are trademarks.
Raychem Wire & Cable
501 Oakside Avenue
Redwood City, CA 94063-3800
Phone: 1-800-227-8816
Fax: 1-650-361-6297
DIMENSIONS ARE IN INCHES AND, UNLESS OTHERWISE DESIGNATED, ARE NOMINAL
THIS SPECIFICATION SHEET TAKES PRECEDENCE OVER DOCUMENTS REFERENCED HEREIN.
REFERENCED DOCUMENTS SHALL BE OF THE ISSUE IN EFFECT ON DATE OF INVITATION FOR BID.
© 2009-2016 Tyco Electronics Corporation. All rights reserved.
SPECIFICATION CONTROL DRAWING SCD 82A1121
Title TWO CONDUCTOR CABLE, SHIELDED, JACKETED,
GENERAL PURPOSE, FLEXIBLE, 600 VOLT
Date 6-1-16 Revision F
This specification sheet forms a part of the latest issue of Raychem Specification 80.
COMPONENT WIRES - 82A0111 SHIELD - TIN-COATED COPPER JACKET - RADIATION-CROSSLINKED,
MODIFIED FLEXIBLE ETFE
CABLE CONSTRUCTION DETAILS
PART NUMBER
1/
CONDUCTOR
SIZE
(AWG)
SHIELD
SIZE
(AWG)
JACKET THICKNESS
(inch) OUTSIDE DIAMETER
(inch) MAXIMUM
WEIGHT
(lbs/1000 ft.)
MINIMUM NOMINAL NOMINAL MAXIMUM
82A1121-28-* 28 38 .005 .008 .091 .097 6.9
82A1121-26-* 26 38 .006 .009 .101 .106 8.5
82A1121-24-* 24 38 .006 .009 .109 .114 10.5
82A1121-22-* 22 38 .007 .010 .123 .129 13.3
82A1121-20-* 20 38 .007 .011 .145 .152 17.8
82A1121-18-* 18 38 .008 .012 .169 .177 25.1
82A1121-16-* 16 38 .009 .013 .201 .211 35.2
82A1121-14-* 14 38 .010 .015 .245 .257 52.8
82A1121-12-* 12 38 .011 .017 .293 .308 75.3
82A1121-10-* 10 36 .013 .020 .375 .394 125.
82A1121-8-* 8 36 .015 .023 .457 .480 187.
82A1121-6-* 6 36 .018 .027 .547 .574 276.
82A1121-4-* 4 34 .023 .035 .732 .769 462.
CABLE RATINGS AND ADDITIONAL REQUIREMENTS
TEMPERATURE RATING: 150°C
Maximum continuous conductor temperature
VOLTAGE RATING: 600 volts (rms) at sea level
CROSSLINKING PROOF TEST: 300 ± 3°C for 7 hours
DIELECTRIC WITHSTAND: 1500 volts (rms), 60 Hz
JACKET COLOR: White preferred
JACKET ELONGATION AND TENSILE STRENGTH:
Elongation, 100% (minimum)
Tensile Strength, 3000 lbf/in2 (minimum)
JACKET FLAWS:
Spark Test, 1500 volts (rms)
Impulse Dielectric Test, 6.0 kV (peak)
SECANT MODULUS (Test per ASTM D 882):
4.0 x 104 lbf/in2 (maximum),
2% strain, 2 inch jaw separation, 0.2 inch/minute
SHIELD COVERAGE: 85% (minimum)
VOLTAGE WITHSTAND (Post Environmental):
1000 volts (rms), 60 Hz, 1 minute
1/ PART NUMBER:
The "*" in the part numbers above shall be replaced by color
code designators with a slash separating the component wire
colors and a dash separating the component wire colors from
the jacket color.
Example: AWG 20, blue and white component wires;
white jacket: 82A1121-20-6/9-9
NOTE: Nominal values are for information only. Nominal values are not requirements.
Products related to this Datasheet
FLEXWIRE CABLE-10/ SM
FLEXWIRE CABLE-10/ SM
FLEXWIRE CABLE-10/ SM
FLEXWIRE CABLE-10/ SM
FLEXWIRE CABLE-10/ SM
FLEXWIRE CABLE-10/ SM
FLEXWIRE CABLE-10/ SM
FLEXWIRE CABLE-10/ SM
FLEXWIRE CABLE-10/ SM
FLEXWIRE CABLE-10/ SM
FLEXWIRE CABLE-10/ SM
FLEXWIRE CABLE-10/ SM
FLEXWIRE CABLE-10/ SM
FLEXWIRE CABLE-10/ SM
FLEXWIRE CABLE-10/ SM
FLEXWIRE CABLE-10/ SM
FLEXWIRE CABLE-10/ SM
FLEXWIRE CABLE-10/ SM
FLEXWIRE CABLE-10/ SM
FLEXWIRE CABLE-10/ SM
FLEXWIRE CABLE-10/ SM
FLEXWIRE CABLE-10/ SM
FLEXWIRE CABLE-10/ SM
FLEXWIRE CABLE-10/ SM
FLEXWIRE CABLE-10/ SM
FLEXWIRE CABLE-10/ SM
FLEXWIRE CABLE-10/ SM
FLEXWIRE CABLE-10/ SM
FLEXWIRE CABLE-10/ SM
FLEXWIRE CABLE-10/ SM