55A4826 Drawing Datasheet by TE Connectivity Raychem Cable Protection
View All Related Products | Download PDF Datasheet
ES 7 SSAO
SSAABZSVIBV‘
JACKET
Users should evaluate the suitability of this product for their application. Specifications are subject to change without notice.
Tyco Electronics also reserves the right to make changes in materials or processing, which do not affect compliance with any specification, without notification to Buyer.
1/ COLORS AND COLOR CODE DESIGNATORS SHALL BE IN ACCORDANCE WITH MIL-STD-681. HOWEVER, DUE TO LENGTH LIMITATIONS OF THE RAYCHEM PART NUMBER,
AN ALTERNATIVE COLOR CODE MAY REPLACE MIL-STD-681 COLOR CODE DESIGNATORS. (EXAMPLE: "901/902..." MAY BE REPLACED BY "Axxx".) OTHER CODES AND
SUFFIXES MAY BE ADDED TO THE PART NUMBER, AS NECESSARY, TO CAPTURE ANY ADDITIONAL REQUIREMENTS IMPOSED BY THE PURCHASE ORDER.
DIMENSIONS ARE IN INCHES AND, UNLESS OTHERWISE DESIGNATED, ARE NOMINAL.
THIS SPECIFICATION SHEET TAKES PRECEDENCE OVER DOCUMENTS REFERENCED HEREIN.
REFERENCED DOCUMENTS SHALL BE OF THE ISSUE IN EFFECT ON DATE OF INVITATION FOR BID.
Wire & Cable
501 Oakside Avenue
Redwood City, CA 94063-3800
Phone: 1-800-227-8816
Fax: 1-650-361-6297
SPECIFICATION CONTROL DRAWING
55A4826
Title
TWO CONDUCTOR CABLE, JACKETED, NORMAL WEIGHT
Date
9-11-04
Revision
B
This specification sheet forms a part of the latest issue of Raychem Specification 55A
COMPONENT WIRES – 55A0816 JACKET – RADIATION-CROSSLINKED
MODIFIED ETFE
CABLE CONSTRUCTION DETAILS
JACKET THICKNESS
(in.) OUTSIDE DIAMETER
(in.)
PART NUMBER
1/
CONDUCTOR
SIZE
(AWG) MINIMUM NOMINAL NOMINAL MAXIMUM
MAXIMUM
WEIGHT
(lb/1000 ft.)
55A4826-26-* 26 .006 .008 .096 .101 5.4
55A4826-24-* 24 .006 .008 .106 .111 6.9
55A4826-22-* 22 .006 .008 .116 .122 9.1
55A4826-20-* 20 .006 .008 .132 .139 12.5
55A4826-18-* 18 .006 .008 .156 .164 19.0
55A4826-16-* 16 .006 .008 .170 .179 23.0
CABLE RATINGS AND ADDITIONAL REQUIREMENTS
TEMPERATURE RATING: 200°C
Maximum continuous conductor temperature
VOLTAGE RATING: 600 volts (rms) at sea level
ACCELERATED AGING: 300 ± 3°C for 7 hours
BLOCKING: 200 ± 3°C for 6 hours
DIELECTRIC WITHSTAND: 1500 volts (rms), 60 Hz
FLAMMABILITY:
Procedure 1, 3 seconds (maximum); 3 inch (maximum);
no flaming of facial tissue
JACKET COLOR: White preferred
JACKET ELONGATION AND TENSILE STRENGTH:
Elongation, 50% (minimum)
Tensile Strength, 5000 lbf/in² (minimum)
LIFE CYCLE: 230 ± 3°C for 500 hours
LOW TEMPERATURE-COLD BEND: -65 ± 2°C for 4 hours
PART NUMBER
The "*" in the part numbers above shall be replaced
by color code designators with a slash separating
the component wire colors and a dash separating
the component wire colors from the jacket color.
1/ Example: AWG 20, black and brown component wires;
white jacket: 55A4826-20-0/1-9
NOTE: Nominal values are for information only.
Nominal values are not requirements
Page 1 of 1
Products related to this Datasheet
55A CABLE/DUAL 10/ SM
55A CABLE/DUAL 10/ SM