, _\_ so
v 23
Applications
- Motors
- Transformers
- Coils
- Electronics, sensor
138
mansions
d vibration tested
ame version
or audio, video applications [EN 60065]
:EHTHE: M
Thermal motor protector
Temperature limiter
Thermal cut-out
Applications
- Motors
- Transformers
- Coils
- Electronics, sensors
Benefits
- Small dimensions
- Shock and vibration tested
- Leadframe version
- Tested for audio, video applications (EN 60065)
13
20
23
comrol type
ratings
@°A
a“
Technical data
Standard wire ( length 100 ± 10 mm, stripped 6 ± 1 mm )
control type
ratings F20A / E F13A 1) F23A / E F20B / G
version normally closed normally open
rated current at 250 V 50/60 Hz ( power factor 0.95 / 0.6 ) 2.0 A / 1.6 A 3.0 A / 2.5 A 3.0 A / 3.0 A 2.0 A / 1.6 A
switching cycles under rated current 7,000 10,000 10,000 7,000
max. current under failure condition at 250 V 50/60 Hz ( power factor 0.95 )
4.0 A 5.0 A 4.0 A
switching cycles under max. current 3,000
temperature rating Ta ( steps in 5 K ) 70 °C ... 190 °C 70 °C ... 185 °C
tolerances standard: ± 5 K
feature of automatic action 1.B, 2.B.M, 1.C 2.B, 1.C
contact resistance ( incl. wire of 100 mm )
hysteresis
dielectric strength ( standard insulation )
shock / vibration testing ( similar to EN 50155 )
resistances to impregnation
degrees of protection provided by enclosures ( EN 60529 )
suitable for use in protection category
approvals
VDE / ENEC
UL
cUL
CQC
< 50 mΩ
30 K ± 15 K 2)
2 kV
400 m/s2 sine half wave / 100 m/s2 5 Hz ... 2,000 Hz sine
tight against ordinary resins and lacquers
IP00
I, II
EN 60730-1 / -2-9
UL File Number E46827
C22.2 No. 77 / C22.2 No. 24 1)
GB14536.1-1998 / GB14536.10-1996 3)
Cantherm
lead
Cantherm
code
temperature
max.
operating
voltage
max.
diameter
insulation
cross section
diameter 1)
UL
style
black ACFA
150 °C 300 V
1.57 mm AWG24 / 0.24 mm2
3266/3398
yellow AEFC 1.80 mm AWG20 / 0.48 mm2
black KCFA
200 °C 600 V
1.2 mm AWG24 / 0.25 mm2
10086
black KEFA 1.6 mm AWG20 / 0.50 mm2
150 °C 300 V 3266/3398
black ASFA 1.65 mm AWG20 / 0.81 mm
white DCFB
200 °C 300 V
1.21 mm AWG24 / 0.51 mm
1180
white DEFB 1.51 mm AWG20 / 0.81 mm
1) AWG24 is recommended
1) details on request 2) at the Ta (upper and lower) limits the hysteresis could deviate 3) different power rating
2)
2) Solid Wire
Note: Additional wires available upon request.
k
‘1:
‘3 a?
)l
.3 ‘
, :1
5
Specific variations
Standard insulation
control
type nc no Cantherm
code illustration drawing
dimensions ( mm )
technical
specifi cation
approvals
F13AInsulation
None | 0
not insulated
potted
VDE, UL
cUL
F20, F23ABInsulation
None | 0
not insulated
potted
VDE, UL,
cUL, CSA
F13
F20, F23
A
A B
Insulation
U112 | L
different dimensions for F20, F23
coated VDE, UL
cUL
F20, F23AB
Housing
G410 | 6
Leads
A150 | 36
housing of PPS
leadframe leads
grid dimension 5.08
potted
VDE, UL,
cUL, CSA
F13
F20, F23
A
A B
Leads
A800 | IZA
different dimensions for F20, F23
not insulated
potted
VDE, UL
cUL
F20, F23EGG700 | B
alluminium housing
thread M4x6
potted
Ta max. 150 °C
VDE, UL,
cUL, CSA
F13 A
G410 | 6
Leads | ACFA
housing of PPS
potted
VDE, UL
cUL
F13
F20, F23
A
AB
A150 | 36
U112 | L
different dimensions for F20, F23
leadframe leads
grid dimension 5.08
coated
VDE, UL,
cUL, CSA
control
type nc no Cantherm
code illustration drawing
dimensions ( mm )
technical
specifi cation
approvals
F13
F20, F23
A
AB
U102 | B
U106 | F
different dimensions for F20, F23
shrink cap
potted
VDE, UL,
cUL
F13A U198
different dimensions for F20, F23
cap of PPS
potted
VDE, UL,
cUL
F20, F23A B U185
different dimensions for F20, F21
0 0,5 1 1,5 2 2,5 3 3,5 4 4,5 5 5.5
43‘»
‘l-I‘
E‘s-“THE-R'MEE' 7 I HEQM
‘w’ a.
63
a
Heating by current
The characteristic curve in the diagram is measured with a thermal control without any insulation in an oil bath.
Attention:
The heating depends on the thermal conduction of the control to the equipment or part which should be
protected.
Marking
shrink cap insulation
length 100 mm
lead wire white, AWG20
tolerance
temperatue
normally closed
type
F20A type (F20 nc)
12005 response temperature (120°C), tolerance (± 5K)
049D date of manufacture (April 2009), country (D=Germany)
Ordering example (Microtherm)
F20 A 120 05 L310 100 U254
Deviations from standard controls on request.
2016/NOV Subject to change without notice
current [A]
self-heating [K]
Ordering and marking example
8415 Mountain Sights Ave.
Montreal, Canada H4P 2B8
Canadian Thermostats & Control Devices, Ltd.
WEBSITE: www.cantherm.com
E-Mail: sales@cantherm.com
1 (800) 561-7207
Tel: (514) 739-3274 Fax: (514) 739-2902
Div. of Microtherm International Cooperation
TM
Cantherm Ordering Example [ F20A12005ACFA06E ]
F20 A 120 05
AC F A 0 6 E
type Norm. Closed
tolerance
+/-5°C
wire
leads
UL3398
24
AWG
lead
length
F=6"
color
black
no
insulation
housing
- G410
E06
strip
.25"
Marking
F20A type (F20 nc)
12005 response temperature (120°C), tolerance (± 5K)
065C date of manufacture (June 2015), country (C = Canada)
Temp.
Products related to this Datasheet
THERMOSTAT 70DEG C SPST-NC WIRE
THERMOSTAT 70DEG C SPST-NC 2SIP
THERMOSTAT 95DEG C SPST-NC WIRE
THERMOSTAT 75DEG C SPST-NC 2SIP
THERMOSTAT 90DEG C SPST-NC WIRE
THERMOSTAT 100DEG C SPST-NC WIRE
THERMOSTAT 95DEG C SPST-NC 2SIP
THERMOSTAT 100DEG C SPST-NO WIRE
THERMOSTAT 100DEG C SPST-NC 2SIP
THERMOSTAT 70DEG C SPST-NC 2SIP
THERMOSTAT 85DEG C SPST-NO WIRE
THERMOSTAT 75DEG C SPST-NC WIRE
THERMOSTAT 85DEG C SPST-NC 2SIP
THERMOSTAT 85DEG C SPST-NC WIRE
THERMOSTAT 110DEG C SPST-NC WIRE
THERMOSTAT 80DEG C SPST-NC WIRE
THERMOSTAT 70DEG C SPST-NO WIRE
THERMOSTAT 125DEG C SPST-NC 2SIP
THERMOSTAT 80DEG C SPST-NC 2SIP
THERMOSTAT 115DEG C SPST-NC WIRE
THERMOSTAT 80DEG C SPST-NO 2SIP
THERMOSTAT 90DEG C SPST-NC 2SIP
THERMOSTAT 105DEG C SPST-NC WIRE
THERMOSTAT 130DEG C SPST-NC WIRE
THERMOSTAT 160DEG C SPST-NC WIRE
THERMOSTAT 80DEG C SPST-NO WIRE
THERMOSTAT 120DEG C SPST-NO WIRE
THERMOSTAT 95DEG C SPST-NO 2SIP
THERMOSTAT 90DEG C SPST-NO WIRE
THERMOSTAT 140DEG C SPST-NC WIRE