MKP1841 Series Datasheet by Vishay Beyschlag/Draloric/BC Components
View All Related Products | Download PDF Datasheete MMK P383
VISHAY.
®
R H
ww sha .com/doc?99912 canon“:
mums»
FREE
GREEN
darmmfliwshayxam
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKP1841
www.vishay.com Vishay Roederstein
Not Recommended for New Designs, Use MMKP383
Revision: 10-Oct-14 1Document Number: 26019
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
AC and Pulse Double Metallized Polypropylene Film Capacitors
MMKP Radial Potted Type
FEATURES
• 7.5 mm to 37.5 mm lead pitch
• Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
• High voltage, high current and high pulse
operations
• Protection circuits in SMPS’s, snubber and electronic
ballast circuits
Note
•For more detailed data and test requirements, contact dc-film@vishay.com
QUICK REFERENCE DATA
Rated DC voltage 250 VDC; 400 VDC; 630 VDC; 1000 VDC; 1600 VDC; 2000 VDC
Rated AC voltage 160 VAC; 220 VAC; 250 VAC; 400 VAC; 600 VAC; 650 VAC; 700 VAC
Capacitance range 470 pF to 6.8 μF
Capacitance tolerance ± 5 %
Climatic testing class acc. to EN 60068-1 55/100/56
Maximum application temperature 100 °C
Reference standards IEC 60384-16
Dielectric Polypropylene film
Electrodes Metallized
Construction Internal series construction
Encapsulation Plastic case, epoxy resin sealed, flame retardant, UL-class 94 V-0
Leads Tinned wire
Marking C-value; tolerance; rated voltage; manufacturer’s type; code for dielectric material;
manufacturer location; manufacturer’s logo; year and week
DIMENSIONS in millimeters
PITCH w Ø dt
7.5 - 0.5 ± 0.05
10 - 0.6 ± 0.06
15 6 0.6 ± 0.06
15 > 6 0.8 ± 0.08
22.5 to 27.5 - 0.8 ± 0.08
37.5 < 16.0 0.8 ± 0.08
37.5 16.0 1.0 ± 0.1
w
l
Pitch ± 0.4
h
6 - 1
Ø dt
e MMKP383
VISHAY.
MKP 1841 X XX 40 4
www wshay.cam/doc7za139
www wshay,com/uoc?za169
domm®vwshay Corn
www.v\shay,com/doc?91000
MKP1841
www.vishay.com Vishay Roederstein
Not Recommended for New Designs, Use MMKP383
Revision: 10-Oct-14 2Document Number: 26019
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
COMPOSITION OF CATALOG NUMBER
Note
• For detailed tape specifications refer to “Packaging Information” www.vishay.com/doc?28139 or end of catalog
Note
(1) See “Voltage Proof Test for Metalized Film Capacitors”: www.vishay.com/doc?28169
SPECIFIC REFERENCE DATA
DESCRIPTION VALUE
Tangent of loss angle: at 1 kHz at 10 kHz at 100 kHz
C 0.1 μF 5 x 10-4 10 x 10-4 15 x 10-4
0.1 μF < C 1.0 μF 5 x 10-4 10 x 10-4 -
C > 1.0 μF 5 x 10-4 --
PITCH
(mm)
MAXIMUM PULSE RISE TIME (dU/dt)R [V/μs]
160 VDC 250 VDC 400 VDC 630 VDC 1000 VDC 1600 VDC 2000 VDC
7.5 1800 2200 3600 4500 - - -
10 820 1140 1840 2280 - - -
15 410 560 910 3430 6600 11 100 20 300
22.5 260 320 520 2120 2800 3800 6200
27.5 202 240 400 1524 2000 2680 4200
37.5 140 170 280 980 1280 1690 2600
R between leads, for C 0.33 μF at 100V; 1min > 100 000M
R between leads and case: 100V; 1min > 30 000M
Withstanding (DC) voltage between leads and case 2840 V; 1 min
Withstanding (DC) voltage (cut off current 10 mA) (1); rise time 1000 V/s 1.6 x URDC, 1 min
Maximum application temperature 100 °C
MKP 1841 X XX 40 4 X
CAPACITANCE
(numerically)
Example:
410 = 100 nF
MULTIPLIER
(nF)
0.1 2
13
10 4
100 5
TYPE CONSTRUCTION
VOLTAGE (VDC)
25 = 250 VDC
40 = 400 VDC
63 = 630 VDC
10 = 1000 VDC
13 = 1600 VDC
20 = 2000 VDC
PACKAGING
Bulk
W
G
Reel (Ø 350 mm)
Ammopack
Reel (Ø 500 mm)V
TOLERANCE
4 ± 5 %
METALLIZED POLYPROPYLENE
e MMK P383
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKP1841
www.vishay.com Vishay Roederstein
Not Recommended for New Designs, Use MMKP383
Revision: 10-Oct-14 3Document Number: 26019
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ELECTRICAL DATA
URDC
(V)
CAP.
(μF)
CAPACITANCE
CODE
VOLTAGE
CODE VAC
DIMENSIONS
(w x h x l) PCM
160
0.010 310
16 100
4.5 x 9.5 x 10.0 7.5
0.015 315 4.5 x 9.5 x 10.0 7.5
0.022 322 4.0 x 10.0 x 12.5 10
0.033 333 4.0 x 10.0 x 12.5 10
0.047 347 5.0 x 11.0 x 12.5 10
0.068 368 6.0 x 12.0 x 12.5 10
0.10 410 5.0 x 11.0 x 17.5 15
0.15 415 6.0 x 12.0 x 17.5 15
0.22 422 7.0 x 13.5 x 17.5 15
0.33 433 8.5 x 15.0 x 17.5 15
0.47 447 8.5 x 18.0 x 26.0 22.5
0.68 468 10.0 x 19.5 x 26.0 22.5
1.0 510 12.0 x 22.0 x 26.0 22.5
1.5 515 13.0 x 23.0 x 31.5 27.5
2.2 522 18.0 x 28.0 x 31.5 27.5
3.3 533 21.0 x 31.0 x 31.0 27.5
4.7 547 30.0 x 45.0 x 42.0 37.5
250
0.0068 268
25 160
4.0 x 9.0 x 10.0 7.5
0.010 310 4.5 x 9.5 x 10.0 7.5
0.015 315 4.5 x 9.5 x 10.0 7.5
0.022 322 4.0 x 10.0 x 12.5 10
0.033 333 4.0 x 10.0 x 12.5 10
0.047 347 5.0 x 11.0 x 12.5 10
0.068 368 5.0 x 11.0 x 17.5 15
0.10 410 5.0 x 11.0 x 17.5 15
0.15 415 6.0 x 12.0 x 17.5 15
0.22 422 8.5 x 15.0 x 17.5 15
0.33 433 7.0 x 16.5 x 26.0 22.5
0.47 447 8.5 x 18.0 x 26.0 22.5
0.68 468 10.0 x 19.5 x 26.0 22.5
1.0 510 11.0 x 21.0 x 31.0 27.5
1.5 515 13.0 x 23.0 x 31.0 27.5
2.2 522 18.0 x 28.0 x 31.5 27.5
3.3 533 21.0 x 31.0 x 31.0 27.5
4.7 547 30.0 x 45.0 x 42.0 37.5
400
0.0047 247
40 220
4.5 x 9.5 x 10.0 7.5
0.0068 268 5.0 x 10.5 x 10.0 7.5
0.010 310 4.0 x 10.0 x 12.5 10
0.015 315 4.0 x 10.0 x 12.5 10
0.022 322 4.0 x 10.0 x 12.5 10
0.033 333 5.0 x 11.0 x 17.5 15
0.047 347 5.0 x 11.0 x 17.5 15
0.068 368 6.0 x 12.0 x 17.5 15
0.10 410 7.0 x 13.5 x 17.5 15
0.15 415 7.0 x 16.5 x 26.0 22.5
0.22 422 8.5 x 18.0 x 26.0 22.5
0.33 433 12.0 x 22.0 x 26.0 22.5
0.47 447 13.0 x 23.0 x 31.0 27.5
0.68 468 15.0 x 25.0 x 31.5 27.5
1.0 510 14.5 x 24.5 x 41.5 37.5
1.5 515 16.0 x 28.5 x 41.5 37.5
2.2 522 18.5 x 35.5 x 43.0 37.5
e MMK P383
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKP1841
www.vishay.com Vishay Roederstein
Not Recommended for New Designs, Use MMKP383
Revision: 10-Oct-14 4Document Number: 26019
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
630
0.00047 147
63 250
3.0 x 8.5 x 10.0 7.5
0.00068 168 3.0 x 8.5 x 10.0 7.5
0.0010 210 3.0 x 8.5 x 10.0 7.5
0.0015 215 3.0 x 8.5 x 10.0 7.5
0.0022 222 3.0 x 8.5 x 10.0 7.5
0.0033 233 4.0 x 9.0 x 10.0 7.5
630
0.0047 247
63 400
5.0 x 11.0 x 17.5 15
0.0068 268 5.0 x 11.0 x 17.5 15
0.010 310 5.0 x 11.0 x 17.5 15
0.015 315 5.0 x 11.0 x 17.5 15
0.022 322 6.0 x 12.0 x 17.5 15
0.033 333 6.0 x 15.5 x 26.0 22.5
0.047 347 6.0 x 15.5 x 26.0 22.5
0.068 368 7.0 x 16.5 x 26.0 22.5
0.10 410 9.0 x 19.0 x 31.0 27.5
0.15 415 11.0 x 21.0 x 31.0 27.5
0.22 422 12.5 x 22.5 x 41.5 37.5
0.33 433 14.5 x 24.5 x 41.5 37.5
0.47 447 14.5 x 24.5 x 41.5 37.5
0.68 468 16.0 x 28.5 x 41.5 37.5
1000
0.0022 222
10 600
5.0 x 11.0 x 17.5 15
0.0033 233 5.0 x 11.0 x 17.5 15
0.0047 247 6.0 x 12.0 x 17.5 15
0.0068 268 7.0 x 13.5 x 17.5 15
0.010 310 6.0 x 15.5 x 26.0 22.5
0.015 315 7.0 x 16.5 x 26.0 22.5
0.022 322 8.5 x 18.0 x 26.0 22.5
0.033 333 10.0 x 19.5 x 26.0 22.5
0.047 347 11.0 x 21.0 x 31.0 27.5
0.068 368 13.0 x 23.0 x 31.0 27.5
0.10 410 15.0 x 25.0 x 31.5 27.5
0.15 415 12.5 x 22.5 x 41.5 37.5
0.22 422 12.5 x 22.5 x 41.5 37.5
0.33 433 14.5 x 24.5 x 41.5 37.5
0.47 447 16.0 x 28.5 x 41.5 37.5
ELECTRICAL DATA
URDC
(V)
CAP.
(μF)
CAPACITANCE
CODE
VOLTAGE
CODE VAC
DIMENSIONS
(w x h x l) PCM
e MMK P383
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKP1841
www.vishay.com Vishay Roederstein
Not Recommended for New Designs, Use MMKP383
Revision: 10-Oct-14 5Document Number: 26019
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) S = box size 55 mm x 210 mm x 340 mm (W x H x L)
(2) L = box size 60 mm x 510 mm x 360 mm (W x H x L)
1600
0.0010 210
13 650
5.0 x 11.0 x 17.5 15
0.0015 215 5.0 x 11.0 x 17.5 15
0.0022 222 5.0 x 11.0 x 17.5 15
0.0033 233 6.0 x 15.5 x 26.0 22.5
0.0047 247 6.0 x 15.5 x 26.0 22.5
0.0068 268 6.0 x 15.5 x 26.0 22.5
0.010 310 6.0 x 15.5 x 26.0 22.5
0.015 315 7.0 x 16.5 x 26.0 22.5
0.022 322 8.5 x 18.0 x 26.0 22.5
0.033 333 9.0 x 19.0 x 31.0 27.5
0.047 347 11.0 x 21.0 x 31.0 27.5
0.068 368 12.5 x 22.5 x 41.5 37.5
0.10 410 12.5 x 22.5 x 41.5 37.5
0.15 415 16.0 x 28.5 x 41.5 37.5
0.22 422 18.0 x 32.5 x 41.5 37.5
2000
0.00047 147
20 700
5.0 x 11.0 x 17.5 15
0.00068 168 5.0 x 11.0 x 17.5 15
0.0010 210 6.0 x 15.5 x 26.0 22.5
0.0015 215 6.0 x 15.5 x 26.0 22.5
0.0022 222 6.0 x 15.5 x 26.0 22.5
0.0033 233 6.0 x 15.5 x 26.0 22.5
0.0047 247 6.0 x 15.5 x 26.0 22.5
0.0068 268 7.0 x 16.5 x 26.0 22.5
0.010 310 8.5 x 18.0 x 26.0 22.5
0.015 315 9.0 x 19.0 x 31.0 27.5
0.022 322 11.0 x 21.0 x 31.0 27.5
0.033 333 11.0 x 21.0 x 31.0 27.5
0.047 347 12.5 x 22.5 x 41.5 37.5
0.068 368 12.5 x 22.5 x 41.5 37.5
0.10 410 14.5 x 24.5 x 41.5 37.5
RECOMMENDED PACKAGING
LETTER
CODE
TYPE OF
PACKAGING
HEIGHT (H)
(mm)
REEL
DIAMETER
(mm)
ORDERING CODE
EXAMPLES
PCM
15
PCM
22.5 TO 27.5
PCM
37.5
GAmmo18.5S
(1) MKP1841315635G X - -
W Reel 18.5 350 MKP1841315635W X - -
V Reel 18.5 500 MKP1841410105V X X -
G Ammo 18.5 L (2) MKP1841410105G - X -
- Bulk - - MKP1841447105 X X X
ELECTRICAL DATA
URDC
(V)
CAP.
(μF)
CAPACITANCE
CODE
VOLTAGE
CODE VAC
DIMENSIONS
(w x h x l) PCM
e MMKP383
VISHAY.
durfi \m@wshay corn
www.v\shay.com/doc?91000
MKP1841
www.vishay.com Vishay Roederstein
Not Recommended for New Designs, Use MMKP383
Revision: 10-Oct-14 6Document Number: 26019
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PERMISSIBLE AC VOLTAGE VS. FREQUENCY
0.01
0.015 0.022 0.047
0.1
0.22
0.47
1
2.2
4.7
6.8
f [Hz]
3
2
100
7
5
3
2
10
7
5
3
2
1
10323 5710
4 23 5710
523 5710
6
160
Capacitance in μF
V
VDC
RMS
6800
0.022 0.047 0.1
0.22
0.47
1
2.2
3.3
4.7
f [Hz]
3
2
100
7
5
3
2
10
7
5
3
2
1
10323 5710
4 23 5710
523 5710
6
250 Capacitance in pF and μF
V
VDC
RMS
4700
0.01 0.022 0.047 0.1
0.22
0.47
1
2.2
f [Hz]
3
2
100
7
5
3
2
10
7
5
3
2
1
10323 5710
4 23 5710
523 5710
6
400 Capacitance in pF and μF
V
VDC
RMS
470
1000
2200
4700
0.01
0.022
0.033
0.047
f [Hz]
1000
7
5
3
2
100
7
5
3
2
10
10323 5710
423 5710
523 5710
6
630 VDC / 250 VAC
Capacitance in pF and μF
VRMS
4700 0.01
0.022 0.047
0.1
0.22
0.47
0.68
f [Hz]
3
2
1000
7
5
3
2
100
7
5
3
2
10
10323 5710
423 5710
523 5710
6
630 VDC / 400 VAC
Capacitance in pF and μF
VRMS
3300 4700 0.01 0.022 0.047
0.1
0.22
0.33
0.47
f [Hz]
3
2
1000
7
5
3
2
100
7
5
3
2
10
10323 5710
423 5710
523 5710
6
1000 VDC
Capacitance in pF and μF
VRMS
1000
2200
4700
0.01
0.022
0.047
0.1
0.22
f [Hz]
1000
7
5
3
2
100
7
5
3
2
10
10323 5710
423 5710
523 5710
6
1600 Capacitance in pF and μF
V
VDC
RMS
470 1000 2200 4700
0.01
0.022
0.047
0.1
f [Hz]
3
2
1000
7
5
3
2
100
7
5
3
2
10
10323 5710
423 5710
523 57 10
6
2000
Capacitance in pF and μF
V
VDC
RMS
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED
Products related to this Datasheet
CAP FILM 0.047UF 10% 2KVDC RAD
CAP FILM 470PF 5% 1.6KVDC RADIAL
CAP FILM 470PF 5% 1.6KVDC RADIAL
CAP FILM 470PF 5% 1.6KVDC RADIAL
CAP FILM 470PF 10% 1.6KVDC RAD
CAP FILM 470PF 10% 1.6KVDC RAD
CAP FILM 470PF 10% 1.6KVDC RAD
CAP FILM 470PF 20% 1.6KVDC RAD
CAP FILM 470PF 20% 1.6KVDC RAD
CAP FILM 470PF 20% 1.6KVDC RAD
CAP FILM 470PF 5% 2KVDC RADIAL
CAP FILM 470PF 10% 2KVDC RADIAL
CAP FILM 470PF 20% 2KVDC RADIAL
CAP FILM 560PF 5% 630VDC RADIAL
CAP FILM 560PF 10% 630VDC RADIAL
CAP FILM 560PF 20% 630VDC RADIAL
CAP FILM 680PF 5% 1.6KVDC RADIAL
CAP FILM 680PF 5% 1.6KVDC RADIAL
CAP FILM 680PF 10% 1.6KVDC RAD
CAP FILM 680PF 10% 1.6KVDC RAD
CAP FILM 680PF 20% 1.6KVDC RAD
CAP FILM 680PF 20% 1.6KVDC RAD
CAP FILM 680PF 5% 2KVDC RADIAL
CAP FILM 680PF 10% 2KVDC RADIAL
CAP FILM 680PF 10% 2KVDC RADIAL
CAP FILM 680PF 20% 2KVDC RADIAL
CAP FILM 680PF 5% 630VDC RADIAL
CAP FILM 680PF 10% 630VDC RADIAL
CAP FILM 680PF 20% 630VDC RADIAL
CAP FILM 820PF 5% 1KVDC RADIAL