749202 Drawing Datasheet by TE Connectivity AMP Connectors
View All Related Products | Download PDF Datasheet
4 T 3 2 w
ms ammo T< anf‘veltsheu="" eeleased="" for="" mbmen="" 7="" ‘7="" loc="" mgr="" revtstoks="" a="" all="">< reserved="" \="" ‘r="" \="" lq="" ccrwiw="" 7="" 3y="" 7="" lp="" jo="" 2="" ltr'="" nmmpnm="" date="" dwn="" wn="" f="" rewsed="" fer="" ecoiflimzmi="" 27jul20"="" cj/="" slb="" cable="" sjprlted="" ev="" customer="" see="" table="" stratn="" reltee="" staple="" (="" suprlted)="" matertal:="" steel="" etntsh:="" brtght="" tn/lead="" over="" ntckel="" mact—hne="" screw="" (2="" surplted)="" #2756="" unc="" x="" 6.35="" [.250]="" sprtnc="" latch="" (2="" supplted="" matertal:="" statvless="" stee="" v="" \l="" \w="" 7="" 7="" upjer="" backshell="" (1="" supplted)="" w="" mater‘al:="" z‘nc="" 49-“="" ‘="" sbeeeilcee="" (smeups/iretem="" ftntsh:="" ntckel="" over="" copper="" [1,965]="" “="" ,="" t="" 1="" 2.="" 1="" 9="" w="" on="" 6="" [.480]="" [‘4oo]="" a="" 3="" 5="" 6="" 74920274="" 4="" 2="" 5="" 74920273="" lower="" backshell="" (1="" supplted)="" 3="" 2="" 74920272="" matertal;="" sz="" 74920271="" ftntsh:="" ntckel="" over="" copper="" 3="" t="" 6="" packagtng="" cable="" dta="" part="" number="" l;="" v="" i;="" s="" "l:="" x7="" j="" x="" dwn="" _="" ‘z/zu/aa="" a="" 9.02[_355]="" max="" cable="" dtameter.="" mm“="" h“="" “mm="" 0”“="" che-ww="" w/="" —:te="" te="" comnccfiviiy="" q="" to.tb[.400]="" max="" cable="" dtameter.="" gggmgggggfign="" lpxda’mw"ev.z/2w="" we="" @="" packaged="" one="" ktt="" per="" bac.="" wes="" 0w="" :7="" fredect%5£“cha‘”="" wy="" unassewlej,="" du="" posww="" @="" bolx="" packaced="" gztg="" ::="" 7="" 3/5="" all="" jvketetq:="" u="" a="" 2="" .="" \="" eh“="" “mm="" wwwowec="" am="" lwtte="" ,="" ,orm="" wm,="" @="" 4="" plc="" i="" r="" 7="" stze="" cage="" code="" drawtnc="" no="" restrtcted="" tc="" t2‘19l480]="" max="" cable="" dtameter.="" :7="" _="" ‘="" a="" nareml="" hal-h="" mm="" 7="" a5="" 007%}="" ©d749202="" 7="" obsolete="" part="" number.="" see="" callults="" see="" callouts="" _="" ccale="" wee="" r3="" lubtfl/mer="" drawtnc="" q="" 21="" "="" 1="" cm="" p="" mama="" (my;="">