Radial Lead Part Number Guide Datasheet by United Chemi-Con
View All Related Products | Download PDF DatasheetNIPPON
CNEPAI'CON
EEMQ-E-“ME
PART NUMBERING SYSTEM
CAT. No. E1001E
(Example : SMG series, 250V-220mF, f18b40L, Straight lead with bulk)
A guide to global code (Radial lead type)
Refer to the following table about radial lead type
Supplement code9
Size code8
Capacitance tolerance code7
Capacitance code6
Lead forming / Taping code5
Terminal code4
Voltage code3
Series code2
Category1
E S MG 2 5 1 E L L 2 2 1 M 4 0 SM
13426789105121311 16 17 181514
* Refer to the appendix (Global code) for codes does not listed.
2Series code
2th 3th 4th
S
F
C
M
L
S
G
-
T
Code
Series name
SMG
FL
No series name
8Size code
15th
A
B
C
D
E
F
G
H
J
K
U
L
M
N
P
Q
Code
fD
2.5
3
3.5
4
5
6.3
7
8
10
12.5
14.5
16
18
20
22
25.4
16th 17th
0
0
0
1
B
1
C
1
1
1
2
2
3
N
3
P
4
4
5
5
6
5
7
9
1
5
2
5
3
5
6
0
5
0
3
5
1
0
5
0
5
0
Code
L
5
7
9
11
11.5
12.0
12.5
13
15
16
20
25
30
31.5
35
35.5
40
45
50
55
60
6Capacitance code
11th 12th 13th
R
R
R
R
R
1
2
3
4
6
1
2
3
4
6
1
2
3
4
6
1
2
3
4
6
1
2
3
4
6
1
2
3
4
6
R
R
R
R
R
0
2
3
7
8
0
2
3
7
8
0
2
3
7
8
0
2
3
7
8
0
2
3
7
8
0
2
3
7
8
0
0
0
0
0
1
1
1
1
1
2
2
2
2
2
3
3
3
3
3
CodeCap.
(mF)
0.10
0.22
0.33
0.47
0.68
1.0
2.2
3.3
4.7
6.8
10
22
33
47
68
100
220
330
470
680
1,000
2,200
3,300
4,700
6,800
10,000
22,000
33,000
47,000
68,000
3Voltage code
5th 6th 7th
4
6
1
1
2
3
5
6
8
1
1
2
2
3
3
4
4
4
5
R
R
0
6
5
5
0
3
0
0
6
0
5
B
5
0
2
5
0
0
3
0
0
0
0
0
0
0
1
1
1
1
1
1
1
1
1
1
CodeVoltage
(V)
4
6.3
10
16
25
35
50
63
80
100
160
200
250
315
350
400
420
450
500
1Category
Code
1th
E
B
Type
Polar
Bi-polar
7Capacitance tolerance
9Supplement code
4Terminal code
Code
8th
E
Type
Radial lead
Refer product guide for lead forming and taping specifications.
5Lead forming / Taping code
9th 10th
Straight
CC(3.5mm)
CC(5.0mm)
FC
FM
MC
BC
RC
Straight
Sloping clinch
Straight (Skip a hole)
Clinch (F=2.5mm)
Clinch (F=3.5mm)
Clinch (F=5.0mm)
L
C
C
F
F
M
B
R
T
T
T
T
T
L
3
5
C
M
C
C
C
D
E
A
B
C
Code
Type
Lead forming
(Radial lead
/Bulk)
Taping
(Radial lead)
Contents
Code
14th
M
K
Q
T
Tol.
(%)
p20
p10
-10 to +30
-10 to +50
Code
18th
S
D
C
B
A
N
Sleeve material
PET
PVC
Terminal plating
material
Sn100%
Sn-Bi
Sn-Pb
Sn100%
Sn-Bi
Sn-Pb
(1/1)
Products related to this Datasheet
CAP ALUM 330UF 20% 100V RAD TH
CAP ALUM 6.8UF 20% 450V RADIAL
CAP ALUM 33UF 20% 450V RADIAL
CAP ALUM 750UF 20% 50V RADIAL TH
CAP ALUM 1300UF 20% 50V RAD TH
CAP ALUM 510UF 20% 25V RADIAL TH
CAP ALUM 82UF 20% 450V RADIAL
CAP ALUM 1200UF 20% 25V RAD TH
CAP ALUM 200UF 20% 100V RAD TH
CAP ALUM 10UF 20% 400V RADIAL
CAP ALUM 1500UF 20% 35V RAD TH
CAP ALUM 39UF 20% 400V RADIAL
CAP ALUM 100UF 20% 400V RADIAL
CAP ALUM 680UF 20% 35V RADIAL TH
CAP ALUM 39UF 20% 400V RADIAL
CAP ALUM 18UF 20% 450V RADIAL
CAP ALUM 82UF 20% 400V RADIAL
CAP ALUM 2200UF 20% 50V RAD TH
CAP ALUM 240UF 20% 50V RADIAL TH
CAP ALUM 620UF 20% 63V RADIAL TH
CAP ALUM 180UF 20% 200V RADIAL
CAP ALUM 430UF 20% 50V RADIAL TH
CAP ALUM 39UF 20% 160V RADIAL
CAP ALUM 27UF 20% 200V RADIAL
CAP ALUM 47UF 20% 200V RADIAL
CAP ALUM 62UF 20% 200V RADIAL TH
CAP ALUM 30UF 20% 400V RADIAL TH
CAP ALUM 1100UF 20% 35V RAD TH
CAP ALUM 56UF 20% 160V RADIAL
CAP ALUM 1800UF 20% 25V RAD TH