MKT470 (BFC2470) Series Datasheet by Vishay Beyschlag/Draloric/BC Components
View All Related Products | Download PDF Datasheet
®
r fl
A
www.vishay.com/doc?99912 ROHS
cawumr
HALOGEN
‘ FREE
n
I I
5m
L
dc-lilm@vishay.com
derhlm @ vlshayfiom
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCUIMERS‘ SET FORTH AT www.mshay cam/GOCWIOOO
Document Number: 28112 For technical questions, contact: dc-film@vishay.com www.vishay.com
Revision: 07-Mar-14 1
Metallized Polyester Film Capacitors
MKT Radial Potted Type
MKT470
Vishay BCcomponents
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
APPLICATIONS
Blocking, coupling and decoupling. Bypass and energy
reservoir
MARKING
C-value; tolerance; rated voltage; year and week
of manufacturer; manufacturer’s type designation,
manufacturers logo or name, location
DIELECTRIC
Polyester film
ELECTRODES
Vacuum deposited aluminum
ENCAPSULATION
Flame retardant plastic case and epoxy resin
(UL-class 94 V-0)
CONSTRUCTION
Wound mono construction
LEADS
Tinned wire
CAPACITANCE TOLERANCE
± 10 %; ± 5 %
FEATURES
Pitch 5 mm available loose in box, ammopack and
taped on reel.
• Material categorization:
For definitions of compliance please see
www.vishay.com/doc?99912
CAPACITANCE RANGE (E12 SERIES)
0.001 µF to 1.2 µF
RATED (DC) VOLTAGE
63 V; 100 V; 250 V; 400 V
RATED (AC) VOLTAGE
40 V; 63 V; 160 V; 200 V
CLIMATIC CATEGORY
55/125/56
RATED TEMPERATURE
85 C
MAXIMUM APPLICATION TEMPERATURE
125 °C
REFERENCE SPECIFICATIONS
IEC 60384-2
PERFORMANCE GRADE
Grade 1 (long life)
DETAIL SPECIFICATION
For more detailed data and test requirements contact:
dc-film@vishay.com
l
168x12(halfpage) w
h
lt
Ødt
P±0.3
Dimensions in
www wshay.corr\/dac?27139
v
m
v
T \
DC DC DC DC
W \
www Isnaycom/doc’72fi169
dc4:\m@vushay com
THE PRODUCTS DESCRIBED HEREIN AND THTS DOCUMENT ARE SUBJECT TO SPECIFTC DTSCLAIMEHS, SET FORTH AT www.mshaycom/docwiooo
www.vishay.com For technical questions, contact: dc-film@vishay.com Document Number: 28112
2Revision: 07-Mar-14
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
MKT470
Vishay BCcomponents Metallized Polyester Film Capacitors
MKT Radial Potted Type
COMPOSITION OF CATALOG NUMBER
Note
• For detailed tape specification refer to packaging information www.vishay.com/doc?27139
SPECIFIC REFERENCE DATA
Notes
(1) Only for 250 V and 400 V for C 0.01 µF
(2) See “Voltage Proof Test for Metalized Film Capacitors”: www.vishay.com/doc?28169
2222 470 XX XX X
BFC2* 470 XX XX X
TYPE AND PITCHES
470 5.0 mm
MULTIPLIER
(nF)
0.1 2
13
10 4
100 5
CAPACITANCE
(numerically)
Example:
104 = 10 x 10 = 100 nF
TYPE PACKAGING LEAD CONFIGURATION PREFERRED TYPES
C-TOL. 63 V 100 V 250 V 400 V
470 ammopack H 18.5 mm; P012.7 mm 10 % 75 85 35 65
5 % 76 86 36 66
ON REQUEST
470
loose in box
lead length 4.0 1.0/0.5 mm 10 %11214151
5 %12224252
lead length 26.0 2.0 mm 10 %15254555
5 %16264656
taped on reel H18.5 mm; P012.7 mm;
reel diameter 356 mm
10 %18284858
5 %19294959
* Use this part number for those with access to
the Vishay’s SAP system and Partners
website within the Americas
DESCRIPTION VALUE
Tangent of loss angle: at 1 kHz at 10 kHz at 100 kHz at 1 MHz
C0.1 µF 60 x 10-4 120 x 10-4 200 x 10-4 250 x 10-4 (1)
0.1 µF C0.47 µF 60 x 10-4 120 x 10-4 200 x 10-4 -
0.47 µF C1.2 µF 60 x 10-4 120 x 10-4 --
Rated voltage pulse slope (dU/dt)R at 63 VDC 100 VDC 250 VDC 400 VDC
100 V/µs 160 V/µs 400 V/µs 800 V/µs
R between leads, for C 0.33 µF:
at 10 V; 1 min 15 000 M
at 100 V; 1 min 15 000 M15 000 M15 000 M
RC between leads, for C > 0.33 µF
at 10 V; 1 min 5000 s
at 100 V; 1 min 5000 s
R between interconnected leads and
casing (foil method) > 30 000 M> 30 000 M> 30 000 M> 30 000 M
Withstanding (DC) voltage (cut off current
10 mA) (2); rise time 1000 V/s 100 V; 1 min 160 V; 1 min 400 V; 1 min 640 V; 1 min
Withstanding (DC) voltage between leads
and case 200 V; 1 min 200 V; 1 min 500 V; 1 min 800 V; 1 min
VISHAYI
m@v|shaycom
THE PRODUCTS DESCRIEED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS SET FORTH AT www.mshaycom/docmmoo
Document Number: 28112 For technical questions, contact: dc-film@vishay.com www.vishay.com
Revision: 07-Mar-14 3
MKT470
Metallized Polyester Film Capacitors
MKT Radial Potted Type Vishay BCcomponents
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
URdc = 63 V; URac = 40 V
Notes
(1) Net weight for short lead product only
(2) H = In-tape height; P0 = Sprocket hole distance; for detailed specifications refer to Packaging Information
• SPQ = Standard packing quantity
URdc = 100 V; URac = 63 V
Notes
(1) Net weight for short lead product only
(2) H = In-tape height; P0 = Sprocket hole distance; for detailed specifications refer to Packaging Information
• SPQ = Standard packing quantity
C
(µF)
DIMENSIONS
W x H x L
(mm)
MASS (1)
(g)
CATALOG NUMBER 2222 470 ... AND PACKAGING
AMMOPACK (2) REEL (2) LOOSE IN BOX
H18.5 mm short leads long leads
C-tol. = ± 10 % C-tol. = ± 5 %
last 5 digits of
catalog number
last 5 digits of
catalog number SPQ SPQ SPQ SPQ
Pitch = 5.0 ± 0.3 mm; dt = 0.50 ± 0.05 mm
0.068
2.5 x 6.5 x 7.2 0.25
75683 76683
2000 2000 2000 10000.082 75823 76823
0.1 75104 76104
0.12
3.5 x 8.0 x 7.2 0.35
75124 76124
1500 1500 2000 1000
0.15 75154 76154
0.18 75184 76184
0.22 75224 76224
0.27 75274 76274
0.33 75334 76334
0.39 75394 76394
0.47
4.5 x 9.0 x 7.2 0.45
75474 76474
1000 1000 2000 10000.56 75564 76564
0.68 75684 76684
0.82
6.0 x 11.0 x 7.2 0.60
75824 76824
750 1000 2000 1000175105 76105
1.2 75125 76125
C
(µF)
DIMENSIONS
W x H x L
(mm)
MASS (1)
(g)
CATALOG NUMBER 2222 470 ... AND PACKAGING
AMMOPACK (2) REEL (2) LOOSE IN BOX
H18.5 mm short leads long leads
C-tol. = ± 10 % C-tol. = ± 5 %
last 5 digits of
catalog number
last 5 digits of
catalog number SPQ SPQ SPQ SPQ
Pitch = 5.0 ± 0.3 mm; dt = 0.50 ± 0.05 mm
0.022
2.5 6.5 7.2 0.25
85223 86223
2000 2000 2000 1000
0.027 85273 86273
0.033 85333 86333
0.039 85393 86393
0.047 85473 86473
0.056 85563 86563
0.068
3.5 8.0 7.2 0.35
85683 86683
1500 1500 2000 1000
0.082 85823 86823
0.1 85104 86104
0.12 85124 86124
0.15
4.5 9.0 7.2 0.45
85154 86154
1000 1000 2000 10000.18 85184 86184
0.22 85224 86224
0.27
6.0 11.0 7.2 0.65
85274 86274
750 1000 2000 1000
0.33 85334 86334
0.39 85394 86394
0.47 85474 86474
dc4l\m@vxshay com
THE PRODUCTS DESCRIBED HEREIN AND THTS DOCUMENT ARE SUBJECT TO SPECIFTC DTSCLAIMEHS, SET FORTH AT wwwmshay com/dofisiooo
www.vishay.com For technical questions, contact: dc-film@vishay.com Document Number: 28112
4Revision: 07-Mar-14
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
MKT470
Vishay BCcomponents Metallized Polyester Film Capacitors
MKT Radial Potted Type
URdc = 250 V; URac = 160 V
Notes
(1) Net weight for short lead product only
(2) H = In-tape height; P0 = Sprocket hole distance; for detailed specifications refer to Packaging Information
• SPQ = Standard packing quantity
URdc 400 V; URac 200 V
Notes
(1) Net weight for short lead product only
(2) H = In-tape height; P0 = Sprocket hole distance; for detailed specifications refer to Packaging Information
• SPQ = Standard packing quantity
C
(µF)
DIMENSIONS
W x H x L
(mm)
MASS (1)
(g)
CATALOG NUMBER 2222 470 ... AND PACKAGING
AMMOPACK (2) REEL (2) LOOSE IN BOX
H = 18.5 mm short leads long leads
C-tol. = ± 10 % C-tol. = ± 5 %
last 5 digits of
catalog number
last 5 digits of
catalog number SPQ SPQ SPQ SPQ
Pitch = 5.0 ± 0.3 mm; dt = 0.50 ± 0.05 mm
0.01
2.5 x 6.5 x 7.2 0.25
35103 36103
2000 2000 2000 1000
0.012 35123 36123
0.015 35153 36153
0.018 35183 36183
0.022
3.5 x 8.0 x 7.2 0.35
35223 36223
1500 1500 2000 1000
0.027 35273 36273
0.033 35333 36333
0.039 35393 36393
0.047
4.5 x 9.0 x 7.2 0.45
35473 36473
1000 1000 2000 10000.056 35563 36563
0.068 35683 36683
0.082
6.0 x 11.0 x 7.2 0.60
35823 36823
750 1000 2000 10000.1 35104 36104
0.12 35124 36124
C
(µF)
DIMENSIONS
W x H x L
(mm)
MASS (1)
(g)
CATALOG NUMBER 2222 470 ... AND PACKAGING
AMMOPACK (2) REEL (2) LOOSE IN BOX
H = 18.5 mm short leads long leads
C-tol. = ± 10 % C-tol. = ± 5 %
last 5 digits of
catalog number
last 5 digits of
catalog number SPQ SPQ SPQ SPQ
Pitch = 5.0 ± 0.3 mm; dt = 0.50 ± 0.05 mm
0.001
2.5 x 6.5 x 7.2 0.25
65102 66102
2000 2000 2000 1000
0.0012 65122 66122
0.0015 65152 66152
0.0018 65182 66182
0.0022 65222 66222
0.0027 65272 66272
0.0033 65332 66332
0.0039 65392 66392
0.0047 65472 66472
0.0056 65562 66562
0.0068 65682 66682
0.0082 65822 66822
0.01
3.5 x 8.0 x 7.2 0.35
65103 66103
1500 1500 2000 10000.012 65123 66123
0.015 65153 66153
0.018
4.5 x 9.0 x 7.2 0.45
65183 66183
1000 1000 2000 10000.022 65223 66223
0.027 65273 66273
0.033
6.0 x 11.0 x 7.2 0.60
65333 66333
750 1000 2000 10000.039 65393 66393
0.047 65473 66473
VISHAY.
www.vishay.com/doc?28139
pacxlors": www.vishay.com/doc728171
darhlm@vlshaycom
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCUIMERS‘ SET FORTH AT www.mshaycam/CIOCWIOOO
Document Number: 28112 For technical questions, contact: dc-film@vishay.com www.vishay.com
Revision: 07-Mar-14 5
MKT470
Metallized Polyester Film Capacitors
MKT Radial Potted Type Vishay BCcomponents
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
MOUNTING
Normal Use
The capacitors are designed for mounting on printed-circuit boards. The capacitors packed in bandoliers are designed for
mounting in printed-circuit boards by means of automatic insertion machines.
For detailed tape specifications refer to: “Packaging Information”: www.vishay.com/doc?28139
Specific Method of Mounting to Withstand Vibration and Shock
In order to withstand vibration and shock tests, it must be ensured that the stand-off pips are in good contact with the
printed-circuit board:
• For pitches 15 mm capacitors shall be mechanically fixed by the leads
• For larger pitches the capacitors shall be mounted in the same way and the body clamped
Space Requirements on Printed-Circuit Board
The maximum space for length (Imax.), width (wmax.) and height (hmax.) of film capacitors to take in account on the printed circuit
board is shown in the drawings.
For products with pitch 15 mm, w = l = 0.3 mm and h = 0.1 mm
Eccentricity defined as in drawing. The maximum eccentricity is smaller than or equal to the lead diameter of the product
concerned.
SOLDERING
For general soldering conditions and wave soldering profile, we refer to the application note:
“Soldering Guidelines for Film Capacitors”: www.vishay.com/doc?28171
Storage Temperature
Storage temperature: Tstg = - 25 °C to + 40 °C with RH maximum 80 % without condensation
Ratings and Characteristics Reference Conditions
Unless otherwise specified, all electrical values apply to an ambient temperature of 23 °C ± 1 °C, an atmospheric pressure of
86 kPa to 106 kPa and a relative humidity of 50 % ± 2 %.
For reference testing, a conditioning period shall be applied over 96 h ± 4 h by heating the products in a circulating air oven at
the rated temperature and a relative humidity not exceeding 20 %.
CBA116
Eccentricity
wmax. = W + Δ
hmax. = h + Δ
Imax. = I + Δ
Seating plane
dc4l\m@vxshay com
THE PRODUCTS DESCRIBED HEREIN AND THTS DOCUMENT ARE SUBJECT TO SPECIFTC DTSCLAIMEHS, SET FORTH AT www.mshaycom/dofimooo
www.vishay.com For technical questions, contact: dc-film@vishay.com Document Number: 28112
6Revision: 07-Mar-14
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
MKT470
Vishay BCcomponents Metallized Polyester Film Capacitors
MKT Radial Potted Type
CHARACTERISTICS
Capacitance as a function of frequency (typical curve) Capacitance as a function of ambient temperature (typical curve)
Impedance as a function of frequency (typical curve) Maximum DC and AC voltage as a function of temperature
Maximum RMS voltage as a function of frequency Maximum RMS current as a function of frequency
f (Hz)
10 210 310 410 5
ΔC/C
(%)
2
0
-1
-2
-3
1
typical
1 kHz
-60
ΔC/C
(%)
10
5
0
-5 -20 20 60 100 Tamb (°C)
min.
max.
250 V; 10 nF
63 V; 100 nF
63 V; 1 µF
Impedance
()
10 2
10 0
f (Hz)
10 6
10 410 510 710 8
10-1
10-3
10-2
- 60 - 20 20 60 100 T
amb
(°C)
factor
0.0
0.2
0.4
0.6
0.8
1.0
1.2
220 nF
470 nF
1000 nF
100 nF
Tamb ≤ 85 °C, 63 VDC
AC voltage
(V)
10 2
10 1
10 0
f (Hz)
10 210 310 410 510 6
220 nF
470 nF
1000 nF
100 nF
85 °C < Tamb ≤ 125 °C, 63 VDC
AC voltage
(V)
10 2
10 1
10 0
f (Hz)
10 210 310 410 510 6
VISHAYI
dc4IIm@\/Ishaycom
THE PRODUCTS DESCRIEED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS SET FORTH AT www.mshaycom/docmmoo
Document Number: 28112 For technical questions, contact: dc-film@vishay.com www.vishay.com
Revision: 07-Mar-14 7
MKT470
Metallized Polyester Film Capacitors
MKT Radial Potted Type Vishay BCcomponents
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Maximum RMS voltage as a function of frequency Maximum RMS current as a function of frequency
Maximum RMS voltage as a function of frequency Maximum RMS current as a function of frequency
Maximum RMS voltage as a function of frequency Maximum RMS current as a function of frequency
220 nF
470 nF
22 nF
100 nF
Tamb ≤ 85 °C, 100 VDC
AC voltage
(V)
10 2
10 1
10 0
f (Hz)
10 210 310 410 510 6
47 nF
85 °C < Tamb ≤ 125 °C, 100 VDC
AC voltage
(V)
10 2
10 1
10 0
f (Hz)
10 210 310 410 510 6
220 nF
470 nF
22 nF
100 nF
47 nF
Tamb ≤ 85 °C, 250 VDC
AC voltage
(V)
10 3
10 1
10 0
f (Hz)
10 210 310 410 510 6
22 nF
100 nF
47 nF
10 nF
10 2
85 °C < Tamb ≤ 125 °C, 250 VDC
AC voltage
(V)
10 3
10 1
10 0
f (Hz)
10 210 310 410 510 6
22 nF
100 nF
47 nF
10 nF
10 2
Tamb ≤ 85 °C, 400 VDC
AC voltage
(V)
10 3
10 1
10 0
f (Hz)
10 210 310 410 510 6
22 nF
47 nF
10 nF
10 2
2.2 nF
4.7 nF
1.0 nF
85 °C < Tamb ≤ 125 °C, 400 VDC
AC voltage
(V)
10 3
10 1
10 0
f (Hz)
10 210 310 410 510 6
10 2
22 nF
47 nF
10 nF
2.2 nF
4.7 nF
1.0 nF
A
dbll‘m @vlshay com
THE PRODUCTS DESCRIBED HEREIN AND TH‘S DOCUMENT ARE SUBJECT TO SPECIF‘C D‘SCLAIMERS, SET FORTH AT www,v\shay.com/doc79|000
www.vishay.com For technical questions, contact: dc-film@vishay.com Document Number: 28112
8Revision: 07-Mar-14
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
MKT470
Vishay BCcomponents Metallized Polyester Film Capacitors
MKT Radial Potted Type
MAXIMUM RMS CURRENT (SINEWAVE) AS A FUNCTION OF FREQUENCY
The maximum RMS current is defined by Iac = x C x Uac.
Uac is the maximum AC voltage depending on the ambient temperature in the curves “ Maximum RMS voltage and AC current
as a function of frequency”.
Tangent of loss angle as a function of frequency (typical curve) Insulation resistance as a function of ambient temperature
(typical curve)
Maximum allowed component temperature rise (T) as a
function of the ambient temperature (Tamb)
Maximum DC and AC voltage as a function of temperature
f (Hz)
10 210 310410 5
103
102
101
Dissipation factor
(x 10
-4
)
Curve 1: C = 0.33 µF
Curve 2: 0.33 µF, C = 1.2 µF
Curve 3: 1.2 µF, C = 3.9 µF
Curve 4: 3.9 µF, C = 6.8 µF
Curve 5: C = 6.8 µF
5
4
3
2
1
T
amb
(°C)
- 60 - 20 20 60 100
10
5
104
103
102
RC (s)
T
amb
(°C)
- 60 - 20 20 60 100
16
12
4
8
0
ΔT (°C)
VISHAY.
m@v|shaycom
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCUIMERS‘ SET FORTH AT www.mshaycam/dafiSIOOO
Document Number: 28112 For technical questions, contact: dc-film@vishay.com www.vishay.com
Revision: 07-Mar-14 9
MKT470
Metallized Polyester Film Capacitors
MKT Radial Potted Type Vishay BCcomponents
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
HEAT CONDUCTIVITY (G) AS A FUNCTION OF PITCH AND CAPACITOR BODY THICKNESS IN mW/°C
POWER DISSIPATION AND MAXIMUM COMPONENT TEMPERATURE RISE
The power dissipation must be limited in order not to exceed the maximum allowed component temperature rise as a function of
the free ambient temperature.
The power dissipation can be calculated according type detail specification “HQN-384-01/101: Technical Information Film
Capacitors”.
The component temperature rise (T) can be measured (see section “Measuring the Component Temperature” for more details)
or calculated by T = P/G:
T = Component temperature rise (°C)
P = Power dissipation of the component (mW)
G = Heat conductivity of the component (mW/°C)
MEASURING THE COMPONENT TEMPERATURE
A thermocouple must be attached to the capacitor body as in:
The temperature is measured in unloaded (Tamb) and maximum loaded condition (TC).
The temperature rise is given by T = TC - Tamb.
To avoid radiation or convection, the capacitor should be tested in a wind-free box.
Wmax.
(mm)
HEAT CONDUCTIVITY (mW/°C)
PITCH 5 mm
2.5 2.5
3.5 3.0
4.5 4.0
6.0 5.5
Thermocouple
dc lm @vishay.com
darll\m@vlshay com
THE PRODUCTS DESCRIBED HEREIN AND TH‘S DOCUMENT ARE SUBJECT TO SPECIF‘C D‘SCLAIMERS, SET FORTH AT www,v\shay.corrvdoc79|000
www.vishay.com For technical questions, contact: dc-film@vishay.com Document Number: 28112
10 Revision: 07-Mar-14
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
MKT470
Vishay BCcomponents Metallized Polyester Film Capacitors
MKT Radial Potted Type
APPLICATION NOTE AND LIMITING CONDITIONS
These capacitors are not suitable for mains applications as across-the-line capacitors without additional protection, as described
hereunder. These mains applications are strictly regulated in safety standards and therefore electromagnetic interference
suppression capacitors conforming the standards must be used.
For capacitors connected in parallel, normally the proof voltage and possibly the rated voltage must be reduced. For information
depending of the capacitance value and the number of parallel connections contact: dc-film@vishay.com
To select the capacitor for a certain application, the following conditions must be checked:
1. The peak voltage (UP) shall not be greater than the rated DC voltage (URDC).
2. The peak-to-peak voltage (UP-P) shall not be greater than 22 x URAC to avoid the ionization inception level.
3. The voltage pulse slope (dU/dt) shall not exceed the rated voltage pulse slope in an RC-circuit at rated voltage and without
ringing. If the pulse voltage is lower than the rated DC voltage, the rated voltage pulse slope may be multiplied by URDC and
divided by the applied voltage.
For all other pulses following equation must be fulfilled:
T is the pulse duration.
The rated voltage pulse slope is valid for ambient temperatures up to 85 °C. For higher temperatures a derating factor of 3 %
per K shall be applied.
4. The maximum component surface temperature rise must be lower than the limits (see graph “Max. allowed component
temperature rise”).
5. Since in circuits used at voltages over 280 V peak-to-peak the risk for an intrinsically active flammability after a capacitor
breakdown (short circuit) increases, it is recommended that the power to the component is limited to 100 times the values
mentioned in the table: “Heat Conductivity”
6. When using these capacitors as across-the-line capacitor in the input filter for mains applications or as series connected with
an impedance to the mains the applicant must guarantee that the following conditions are fulfilled in any case (spikes and
surge voltages from the mains or line card supply included).
Voltage Conditions for 6 Above
ALLOWED VOLTAGES Tamb 85 °C 85 °C < Tamb 100 °C 100 °C < Tamb 125 °C
Maximum continuous RMS voltage URAC 0.8 x URAC 0.5 x URAC
Maximum temperature RMS-overvoltage (< 24 h) 1.25 x URAC URAC 0.625 x URAC
Maximum peak voltage (VO-P) (< 2 s) 1.6 x URDC 1.3 x URDC 0.8 x URDC
2dU
dt
--------
2
0
T
dt URdc
dU
dt
--------
rated
VISHAY.
m@v|shaycom
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCUIMERS‘ SET FORTH AT www.mshaycam/dafiSIOOO
Document Number: 28112 For technical questions, contact: dc-film@vishay.com www.vishay.com
Revision: 07-Mar-14 11
MKT470
Metallized Polyester Film Capacitors
MKT Radial Potted Type Vishay BCcomponents
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
INSPECTION REQUIREMENTS
General Notes:
Sub-clause numbers of tests and performance requirements refer to the “Sectional Specification, Publication IEC 60384-2 and
Specific Reference Data”.
Group C Inspection Requirements
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
SUB-GROUP C1A PART OF SAMPLE
OF SUB-GROUP C1
4.1 Dimensions (detail) As specified in chapters “General Data” of this
specification
4.3.1 Initial measurements Capacitance
Tangent of loss angle for:
C 10 nF at 1 MHz
10 nF < C 470 nF at 100 kHz
C > 470 nF at 10 kHz No visible damage
4.3 Robustness of terminations Tensile: Load 10 N; 10 s
Bending: Load 5 N; 4 x 90°
4.4 Resistance to soldering heat Method: 1A
Solder bath: 280 °C ± 5 °C
Duration: 10 s
4.14 Component solvent resistance Isopropylalcohol at room temperature
Method: 2
Immersion time: 5 min ± 0.5 min
Recovery time: Min. 1 h, max. 2 h
4.4.2 Final measurements Visual examination No visible damage
Legible marking
Capacitance C/C| 2 % of the value measured initially
Tangent of loss angle Increase of tan
0.005 for: C 10 nF or
0.003 for: 10 nF < C 470 nF or
0.002 for: C > 470 nF
Compared to values measured in 4.3.1
SUB-GROUP C1B PART OF SAMPLE
OF SUB-GROUP C1
4.6.1 Initial measurements Capacitance
Tangent of loss angle for:
C 10 nF at 1 MHz
10 nF < C 470 nF at 100 kHz
C > 470 nF at 10 kHz
4.6 Rapid change of temperature A = - 55 °C
B = + 125 °C
5 cycles
Duration t = 30 min
4.7 Vibration Visual examination
Mounting:
See section “Mounting” of this specification
Procedure B4
Frequency range: 10 Hz to 55 Hz
Amplitude: 0.75 mm or
Acceleration 98 m/s²
(whichever is less severe)
Total duration 6 h
No visible damage
4.7.2 Final inspection Visual examination No visible damage
dc4:\m@vushay com
THE PRODUCTS DESCRIBED HEREIN AND TH‘S DOCUMENT ARE SUBJECT TO SPECIF‘C D‘SCLAIMERS, SET FORTH AT www,v\shaycom/doc79|000
www.vishay.com For technical questions, contact: dc-film@vishay.com Document Number: 28112
12 Revision: 07-Mar-14
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
MKT470
Vishay BCcomponents Metallized Polyester Film Capacitors
MKT Radial Potted Type
SUB-GROUP C1B PART OF SAMPLE
OF SUB-GROUP C1
4.9 Shock Mounting:
See section “Mounting” of this specification
Pulse shape: Half sine
Acceleration: 490 m/s²
Duration of pulse: 11 ms
4.9.3 Final measurements Visual examination No visible damage
Capacitance C/C| 5 % for w = 2.5 mm or
C/C| 3 % for w > 2.5 mm of the value
measured in 4.6.1
Tangent of loss angle Increase of tan :
0.005 for: C 10 nF or
0.003 for: 10 nF < C 470 nF or
0.002 for: C > 470 nF
Compared to values measured in 4.6.1
Insulation resistance As specified in section “Insulation Resistance”
of this specification
SUB-GROUP C1 COMBINED SAMPLE
OF SPECIMENS OF SUB-GROUPS
C1A AND C1B
4.10 Climatic sequence
4.10.2 Dry heat Temperature: + 125 °C
Duration: 16 h
4.10.3 Damp heat cyclic
Test Db, first cycle
4.10.4 Cold Temperature: - 55 °C
Duration: 2 h
4.10.6 Damp heat cyclic
Test Db, remaining cycles
4.10.6.2 Final measurements Voltage proof = URDC for 1 min within
15 min after removal from test chamber
No breakdown or flash-over
Visual examination No visible damage
Legible marking
Capacitance C/C| 5 % of the value measured in
4.4.2 or 4.9.3
Tangent of loss angle Increase of tan :
0.008 for: C 10 nF or
0.005 for: 10 nF < C 470 nF or
0.003 for: C > 470 nF
Compared to values measured in
4.3.1 or 4.6.1
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
SUB-GROUP C2
4.11 Damp heat steady state 56 days, 40 °C, 90 % to 95 % RH
4.11.1 Initial measurements Capacitance
Tangent of loss angle at 1 kHz
4.11.3 Final measurements Voltage proof = URDC for 1 min within
15 min after removal from test chamber
No breakdown or flash-over
Visual examination No visible damage
Legible marking
Capacitance |C/C| 5 % of the value measured in 4.11.1.
Tangent of loss angle Increase of tan :
0.005 for: C 470 nF or
0.003 for: C > 470 nF
Compared to values measured in 4.11.1
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
VISHAY.
m@v|shaycom
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCUIMERS‘ SET FORTH AT www.mshaycam/dafiSIOOO
Document Number: 28112 For technical questions, contact: dc-film@vishay.com www.vishay.com
Revision: 07-Mar-14 13
MKT470
Metallized Polyester Film Capacitors
MKT Radial Potted Type Vishay BCcomponents
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB-GROUP C3
4.12 Endurance Duration: 2000 h
1.25 x URDC at 85 °C
0.625 x URDC at 125 °C
4.12.1 Initial measurements Capacitance
Tangent of loss angle for:
C 10 nF at 1 MHz
10 nF < C 470 nF at 100 kHz
C > 470 nF at 10 kHz
4.12.5 Final measurements Visual examination No visible damage
Legible marking
Capacitance |C/C| 5 % compared to values measured in
4.12.1
Tangent of loss angle Increase of tan :
0.005 for: C 10 nF or
0.003 for: 10 nF < C 470 nF or
0.002 for: C > 470 nF
Compared to values measured in 4.12.1
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
SUB-GROUP C4
4.13 Charge and discharge 10 000 cycles
Charged to URDC
Discharge resistance:
4.13.1 Initial measurements Capacitance
Tangent of loss angle for:
C 10 nF at 1 MHz
10 nF < C 470 nF at 100 kHz
C > 470 nF at 10 kHz
4.13.3 Final measurements Capacitance |C/C| 3 % compared to values measured in
4.13.1
Tangent of loss angle Increase of tan :
0.005 for: C 10 nF or
0.003 for: 10 nF < C 470 nF or
0.002 for: C > 470 nF
Compared to values measured in 4.13.1
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
RUR
C 5 dU dt
R
---------------------------------------------
=
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED
Products related to this Datasheet
CAP FILM 0.47UF 5% 63VDC RADIAL
CAP FILM 0.1UF 5% 63VDC RADIAL
CAP FILM 0.47UF 5% 63VDC RADIAL
CAP FILM 0.1UF 10% 63VDC RADIAL
CAP FILM 1UF 10% 63VDC RADIAL
CAP FILM 0.12UF 10% 63VDC RADIAL
CAP FILM 1.2UF 10% 63VDC RADIAL
CAP FILM 0.15UF 10% 63VDC RADIAL
CAP FILM 0.18UF 10% 63VDC RADIAL
CAP FILM 0.22UF 10% 63VDC RADIAL
CAP FILM 0.27UF 10% 63VDC RADIAL
CAP FILM 0.33UF 10% 63VDC RADIAL
CAP FILM 0.39UF 10% 63VDC RADIAL
CAP FILM 0.47UF 10% 63VDC RADIAL
CAP FILM 0.56UF 10% 63VDC RADIAL
CAP FILM 0.068UF 10% 63VDC RAD
CAP FILM 0.68UF 10% 63VDC RADIAL
CAP FILM 0.082UF 10% 63VDC RAD
CAP FILM 0.82UF 10% 63VDC RADIAL
CAP FILM 0.1UF 5% 63VDC RADIAL
CAP FILM 1UF 5% 63VDC RADIAL
CAP FILM 0.12UF 5% 63VDC RADIAL
CAP FILM 1.2UF 5% 63VDC RADIAL
CAP FILM 0.15UF 5% 63VDC RADIAL
CAP FILM 0.18UF 5% 63VDC RADIAL
CAP FILM 0.22UF 5% 63VDC RADIAL
CAP FILM 0.27UF 5% 63VDC RADIAL
CAP FILM 0.33UF 5% 63VDC RADIAL
CAP FILM 0.39UF 5% 63VDC RADIAL
CAP FILM 0.47UF 5% 63VDC RADIAL