MKT469 Datasheet by Vishay Beyschlag/Draloric/BC Components
View All Related Products | Download PDF DatasheetN"(1467 N"(1468
VISHAY.
®
RoHS
cowum
www.vi5hay.com/doc?99912
darmmflivwshayxam
Snaigm Leads
domm®vwshay Corn
www.v\shay,com/doc?91000
MKT469
www.vishay.com Vishay BCcomponents
End of Life September 2018 - Alternative Device: MKT467, MKT468
Revision: 27-Mar-18 1Document Number: 28244
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DC Film Capacitors
MKT Radial Lacquered Type
FEATURES
• Available taped and loose in box
• Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
Blocking and coupling, bypass and energy reservoir
Note
•For more detailed data and test requirements, contact dc-film@vishay.com
Note
(1) Hole Ø 1.0 for dt = 0.6 mm
QUICK REFERENCE DATA
Capacitance range (E12 series) 0.001 µF to 1.0 µF
Capacitance tolerance ± 10 %, ± 5 %
Climatic testing class according to IEC 60068-1 55/105/56
Maximum application temperature 105 °C
Reference standards IEC 60384-2
Dielectric Polyester film
Electrodes Metallized
Construction Mono construction
Encapsulation Flame retardant epoxy material (UL-class 94 V-0)
Leads Tinned wire
Marking C-value; tolerance; rated voltage; code for manufacturer; manufacturer’s type;
manufacturer's logo
Rated (DC) voltage 100 V, 250 V, 400 V, 630 V
Rated (AC) voltage 63 V, 160 V, 220 V, 250 V
Rated temperature 85 °C
DIMENSIONS
Seating
plane (1) h
lt
Ø dt
P ± 0.4
lw
Straight Leads
Ø 1.3
≤ 1.5
MK T467 MK T468
VISHAY.
www vlshay om/doc’7 E138
www \shay com/do 28159
durmm@v\shay com
www \shay com/do 91000
MKT469
www.vishay.com Vishay BCcomponents
End of Life September 2018 - Alternative Device: MKT467, MKT468
Revision: 27-Mar-18 2Document Number: 28244
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
COMPOSITION OF CATALOG NUMBER
Note
(1) For detailed tape specifications refer to packaging information: www.vishay.com/doc?28139
Note
(1) See “Voltage Proof Test for Metallized Film Capacitors”: www.vishay.com/doc?28169
SPECIFIC REFERENCE DATA
DESCRIPTION VALUE
Tangent of loss angle: at 1 kHz at 10 kHz at 100 kHz
C 0.1 µF 75 x 10-4 120 x 10-4 200 x 10-4
0.1 µF < C 0.47 µF 75 x 10-4 120 x 10-4 225 x 10-4
0.47 µF < C 1.0 µF 75 x 10-4 120 x 10-4 -
Rated voltage pulse slope (dU/dt)R at Imax. = 12.5 mm 100 VDC 250 VDC 400 VDC 630 VDC
30 V/µs 120 V/µs 170 V/µs 120 V/µs
R between leads, for C 0.33 µF
at 100 V; 1 min > 15 000 M> 30 000 M> 30 000 M
at 500 V; 1 min > 30 000 M
RC between leads, for C > 0.33 µF
at 100 V; 1 min > 5000 s > 10 000 s > 10 000 s
at 500 V; 1 min > 10 000 s
R between interconnecting leads and casing,
at 100 V; 1 min > 30 000 M> 30 000 M> 30 000 M
at 500 V; 1 min > 30 000 M
Withstanding (DC) voltage (cut off current 10 mA) (1);
rise time 1000 V/s 160 V; 1 min 400 V; 1 min 640 V; 1 min 1008 V; 1 min
Withstanding (DC) voltage between leads and case 200 V; 1 min 500 V; 1 min 840 V; 1 min 1260 V; 1 min
Maximum application temperature 105 °C
BFC2 469 XX YY Y
2222 (*) 469 XX YY Y
TYPE PACKAGING LEAD CONFIGURATION PREFERRED TYPES
C-TOL. 100 V 250 V 400 V 630 V
469
Loose in box
Lead length
4.0 mm + 1.0 mm/- 0.5 mm
± 10 %25455565
± 5 %26465666
Lead length
22.0 mm ± 4.0 mm
± 10 %21415161
± 5 %22425262
Taped on reel (1) H = 18.5 mm; P0 = 12.7 mm
Reel diameter = 500 mm
± 10 %28485868
± 5 %29495969
CAPACITANCE
(numerically)
TYPE AND PITCHES
469 10.0 mm
Example:
104 = 10 x 10 = 100 nF
MULTIPLIER
(nF)
0.1 2
13
10 4
100 5
(*) Old ordering number
MK T467 MK T468
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKT469
www.vishay.com Vishay BCcomponents
End of Life September 2018 - Alternative Device: MKT467, MKT468
Revision: 27-Mar-18 3Document Number: 28244
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ELECTRICAL DATA AND ORDERING INFORMATION
URDC
(V)
CAP.
(μF)
DIMENSIONS
wmax. x hmax. x lmax.
(mm)
MASS
(g) (1)
CATALOG NUMBER BFC2 469 XXYYY AND PACKAGING
LOOSE IN BOX REEL
C-VALUE
lt = 4.0 mm
+ 1.0 mm / - 0.5 mm lt = 22.0 mm ± 4.0 mm H = 18.5 mm;
P0 = 12.7 mm
C-TOL. =
± 10 %
C-TOL. =
± 5 %
C-TOL. =
± 10 %
C-TOL. =
± 5 %
C-TOL. =
± 10 %
C-TOL. =
± 5 %
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ) ..YYY
100
Pitch = 10.0 mm ± 0.4mm; dt=0.60mm ± 0.06mm (URAC = 63 V)
0.056
4.0 x11.0 x 12.5 0.35 25...
(2000)
26...
(2000)
21...
(1500)
22...
(1500)
28...
(1500)
29...
(1500)
563
0.068 683
0.082 823
0.10 104
0.12 4.3 x11.3 x 12.5 0.38 25...
(2000)
26...
(2000)
21...
(1500)
22...
(1500)
28...
(1500)
29...
(1500) 124
0.15 3.9 x10.9 x 12.5 0.34 25...
(2000)
26...
(2000)
21...
(1500)
22...
(1500)
28...
(1500)
29...
(1500) 154
0.18 4.2 x11.2 x 12.5 0.37 25...
(2000)
26...
(2000)
21...
(1500)
22...
(1500)
28...
(1500)
29...
(1500) 184
0.22 4.5 x11.5 x 12.5 0.40 25...
(2000)
26...
(2000)
21...
(1500)
22...
(1500)
28...
(1300)
29...
(1300) 224
0.27 4.2 x11.2 x 12.5 0.37 25...
(2000)
26...
(2000)
21...
(1500)
22...
(1500)
28...
(1500)
29...
(1500) 274
0.33 4.6 x11.6 x 12.5 0.41 25...
(2000)
26...
(2000)
21...
(1500)
22...
(1500)
28...
(1300)
29...
(1300) 334
0.39 4.0 x11.0 x 12.5 0.35 25...
(2000)
26...
(2000)
21...
(1500)
22...
(1500)
28...
(1500)
29...
(1500) 394
0.47 4.2 x11.2 x 12.5 0.37 25...
(2000)
26...
(2000)
21...
(1500)
22...
(1500)
28...
(1500)
29...
(1500) 474
0.56 4.6 x11.6 x 12.5 0.41 25...
(2000)
26...
(2000)
21...
(1500)
22...
(1500)
28...
(1300)
29...
(1300) 564
0.68 5.0 x12.0 x 12.5 0.44 25...
(1500)
26...
(1500)
21...
(1250)
22...
(1250)
28...
(1200)
29...
(1200) 684
0.82 5.5 x12.5 x 12.5 0.47 25...
(1500)
26...
(1500)
21...
(1000)
22...
(1000)
28...
(1100)
29...
(1100) 824
1.0 6.0 x13.0 x 12.5 0.55 25...
(1250)
26...
(1250)
21...
(1000)
22...
(1000)
28...
(1000)
29...
(1000) 105
250
Pitch = 10.0 mm ± 0.4mm; dt=0.60mm ± 0.06mm (URAC = 160 V)
0.027 4.2 x11.2 x 12.5 0.37 45...
(2000)
46...
(2000)
41...
(1500)
42...
(1500)
48...
(1500)
49...
(1500) 273
0.033 4.6 x11.6 x 12.5 0.41 45...
(2000)
46...
(2000)
41...
(1500)
42...
(1500)
48...
(1300)
49...
(1300) 333
0.039 4.0 x11.0 x 12.5 0.35 45...
(2000)
46...
(2000)
41...
(1500)
42...
(1500)
48...
(1500)
49...
(1500) 393
0.047 4.1 x11.1 x 12.5 0.36 45...
(2000)
46...
(2000)
41...
(1500)
42...
(1500)
48...
(1500)
49...
(1500) 473
0.056 4.0 x11.0 x 12.5 0.35 45...
(2000)
46...
(2000)
41...
(1500)
42...
(1500)
48...
(1500)
49...
(1500) 563
0.068 4.1 x11.1 x 12.5 0.36 45...
(2000)
46...
(2000)
41...
(1500)
42...
(1500)
48...
(1500)
49...
(1500) 683
0.082 4.4 x11.4 x 12.5 0.39 45...
(2000)
46...
(2000)
41...
(1500)
42...
(1500)
48...
(1500)
49...
(1500) 823
0.10 4.0 x11.0 x 12.5 0.35 45...
(2000)
46...
(2000)
41...
(1500)
42...
(1500)
48...
(1500)
49...
(1500) 104
0.12 4.3 x11.3 x 12.5 0.38 45...
(2000)
46...
(2000)
41...
(1500)
42...
(1500)
48...
(1500)
49...
(1500) 124
0.15 4.8 x11.8 x 12.5 0.42 45...
(2000)
46...
(2000)
41...
(1250)
42...
(1250)
48...
(1300)
49...
(1300) 154
0.18 5.2 x12.2 x 12.5 0.45 45...
(1500)
46...
(1500)
41...
(1000)
42...
(1000)
48...
(1200)
49...
(1200) 184
0.22 5.8 x12.8 x 12.5 0.50 45...
(1500)
46...
(1500)
41...
(1000)
42...
(1000)
48...
(1100)
49...
(1100) 224
MK T467 MK T468
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKT469
www.vishay.com Vishay BCcomponents
End of Life September 2018 - Alternative Device: MKT467, MKT468
Revision: 27-Mar-18 4Document Number: 28244
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
400
Pitch = 10.0 mm ± 0.4mm; dt=0.60mm ± 0.06mm (URAC = 220 V)
0.0010
4.5 x11.5 x 12.5 0.40 55...
(2000)
56...
(2000)
51...
(1500)
52...
(1500)
58...
(1300)
59...
(1300)
102
0.0012 122
0.0015 152
0.0018 182
0.0022 4.0 x11.0 x 12.5 0.35 55...
(2000)
56...
(2000)
51...
(1500)
52...
(1500)
58...
(1500)
59...
(1500) 222
0.0027 4.3 x11.3 x 12.5 0.38 55...
(2000)
56...
(2000)
51...
(1500)
52...
(1500)
58...
(1500)
59...
(1500) 272
0.0033 4.6 x11.6 x 12.5 0.41 55...
(2000)
56...
(2000)
51...
(1500)
52...
(1500)
58...
(1300)
59...
(1300) 332
0.0039 4.0 x11.0 x 12.5 0.35 55...
(2000)
56...
(2000)
51...
(1500)
52...
(1500)
58...
(1500)
59...
(1500) 392
0.0047 4.1 x11.1 x 12.5 0.36 55...
(2000)
56...
(2000)
51...
(1500)
52...
(1500)
58...
(1500)
59...
(1500) 472
0.0056 4.6 x11.6 x 12.5 0.41 55...
(2000)
56...
(2000)
51...
(1500)
52...
(1500)
58...
(1300)
59...
(1300) 562
0.0068 4.2 x11.2 x 12.5 0.37 55...
(2000)
56...
(2000)
51...
(1500)
52...
(1500)
58...
(1500)
59...
(1500) 682
0.0082 4.6 x11.6 x 12.5 0.41 55...
(2000)
56...
(2000)
51...
(1500)
52...
(1500)
58...
(1300)
59...
(1300) 822
0.010 4.1 x11.1 x 12.5 0.36 55...
(2000)
56...
(2000)
51...
(1500)
52...
(1500)
58...
(1500)
59...
(1500) 103
0.012 4.5 x11.5 x 12.5 0.40 55...
(2000)
56...
(2000)
51...
(1500)
52...
(1500)
58...
(1300)
59...
(1300) 123
0.015 4.1 x11.1 x 12.5 0.36 55...
(2000)
56...
(2000)
51...
(1500)
52...
(1500)
58...
(1500)
59...
(1500) 153
0.018 4.5 x11.5 x 12.5 0.40 55...
(2000)
56...
(2000)
51...
(1500)
52...
(1500)
58...
(1300)
59...
(1300) 183
0.022 4.0 x11.0 x 12.5 0.35 55...
(2000)
56...
(2000)
51...
(1500)
52...
(1500)
58...
(1500)
59...
(1500) 223
0.027 4.2 x11.2 x 12.5 0.37 55...
(2000)
56...
(2000)
51...
(1500)
52...
(1500)
58...
(1500)
59...
(1500) 273
0.033 4.6 x11.6 x 12.5 0.41 55...
(2000)
56...
(2000)
51...
(1500)
52...
(1500)
58...
(1300)
59...
(1300) 333
0.039 5.0 x12.0 x 12.5 0.44 55...
(1500)
56...
(1500)
51...
(1250)
52...
(1250)
58...
(1200)
59...
(1200) 393
0.047 4.1 x11.1 x 12.5 0.36 55...
(2000)
56...
(2000)
51...
(1500)
52...
(1500)
58...
(1500)
59...
(1500) 473
0.056 4.4 x11.4 x 12.5 0.39 55...
(2000)
56...
(2000)
51...
(1500)
52...
(1500)
58...
(1500)
59...
(1500) 563
0.068 4.8 x11.8 x 12.5 0.42 55...
(2000)
56...
(2000)
51...
(1250)
52...
(1250)
58...
(1300)
59...
(1300) 683
0.082 5.4 x12.4 x 12.5 0.46 55...
(1500)
56...
(1500)
51...
(1000)
52...
(1000)
58...
(1200)
59...
(1200) 823
0.10 5.7 x12.7 x 12.5 0.48 55...
(1500)
56...
(1500)
51...
(1000)
52...
(1000)
58...
(1100)
59...
(1100) 104
ELECTRICAL DATA AND ORDERING INFORMATION
URDC
(V)
CAP.
(μF)
DIMENSIONS
wmax. x hmax. x lmax.
(mm)
MASS
(g) (1)
CATALOG NUMBER BFC2 469 XXYYY AND PACKAGING
LOOSE IN BOX REEL
C-VALUE
lt = 4.0 mm
+ 1.0 mm / - 0.5 mm lt = 22.0 mm ± 4.0 mm H = 18.5 mm;
P0 = 12.7 mm
C-TOL. =
± 10 %
C-TOL. =
± 5 %
C-TOL. =
± 10 %
C-TOL. =
± 5 %
C-TOL. =
± 10 %
C-TOL. =
± 5 %
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ) ..YYY
MK T467 MK T468
VISHAY.
www.v\shay.com/doc?28139
www.v\shay.c0m/doc?28171
domm®vwshay Corn
www.v\shay,com/doc?91000
MKT469
www.vishay.com Vishay BCcomponents
End of Life September 2018 - Alternative Device: MKT467, MKT468
Revision: 27-Mar-18 5Document Number: 28244
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
• SPQ = Standard Packing Quantity
(1) Net weight for short lead product only
MOUNTING
Normal Use
The capacitors are designed for mounting on printed-circuit boards. The capacitors packed in bandoleers are designed for
mounting in printed-circuit boards by means of automatic insertion machines.
For detailed tape specifications refer to packaging information: www.vishay.com/doc?28139
Specific Method of Mounting to Withstand Vibration and Shock
In order to withstand vibration and shock tests, it must be ensured that the underside and the kinks are in good contact with
the printed-circuit board.
• For pitches 15 mm capacitors shall be mechanically fixed by the leads
• For larger pitches the capacitors shall be mounted in the same way and the body clamped
Storage Temperature
Tstg = -25 °C to +35 °C with RH maximum 75 % without condensation
SOLDERING
For general soldering conditions and wave soldering profile, we refer to the application note:
“Soldering Guidelines for Film Capacitors”: www.vishay.com/doc?28171
Ratings and Characteristics Reference Conditions
Unless otherwise specified, all electrical values apply to an ambient free air temperature of 23 °C ± 1 °C, an atmospheric
pressure of 86 kPa to 106 kPa and a relative humidity of 50 % ± 2 %.
For reference testing, a conditioning period shall be applied over 96 h ± 4 h by heating the products in a circulating air oven at
the rated temperature and a relative humidity not exceeding 20 %.
630
Pitch = 10.0 mm ± 0.4mm; dt=0.60mm ± 0.06mm (URAC = 250 V)
0.010 4.1 x11.1 x 12.5 0.36 65...
(2000)
66...
(2000)
61...
(1500)
62...
(1500)
68...
(1500)
69...
(1500) 103
0.012 4.5 x11.5 x 12.5 0.40 65...
(2000)
66...
(2000)
61...
(1500)
62...
(1500)
68...
(1300)
69...
(1300) 123
0.015 4.9 x11.9 x 12.5 0.43 65...
(2000)
66...
(2000)
61...
(1250)
62...
(1250)
68...
(1200)
69...
(1200) 153
0.018 5.4 x12.4 x 12.5 0.46 65...
(1500)
66...
(1500)
61...
(1000)
62...
(1000)
68...
(1100)
69...
(1100) 183
0.022 4.8 x11.8 x 12.5 0.42 65...
(2000)
66...
(2000)
61...
(1250)
62...
(1250)
68...
(1300)
69...
(1300) 223
0.027 5.3 x12.3 x 12.5 0.46 65...
(2000)
66...
(2000)
61...
(1000)
62...
(1000)
68...
(1200)
69...
(1200) 273
0.033 5.9 x12.9 x 12.5 0.52 65...
(1500)
66...
(1500)
61...
(1000)
62...
(1000)
68...
(1100)
69...
(1100) 333
ELECTRICAL DATA AND ORDERING INFORMATION
URDC
(V)
CAP.
(μF)
DIMENSIONS
wmax. x hmax. x lmax.
(mm)
MASS
(g) (1)
CATALOG NUMBER BFC2 469 XXYYY AND PACKAGING
LOOSE IN BOX REEL
C-VALUE
lt = 4.0 mm
+ 1.0 mm / - 0.5 mm lt = 22.0 mm ± 4.0 mm H = 18.5 mm;
P0 = 12.7 mm
C-TOL. =
± 10 %
C-TOL. =
± 5 %
C-TOL. =
± 10 %
C-TOL. =
± 5 %
C-TOL. =
± 10 %
C-TOL. =
± 5 %
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ) ..YYY
MK T467 MK T468
VISHAY.
domm®vwshay Corn
www.v\shay,com/doc?91000
MKT469
www.vishay.com Vishay BCcomponents
End of Life September 2018 - Alternative Device: MKT467, MKT468
Revision: 27-Mar-18 6Document Number: 28244
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
CHARACTERISTICS
Capacitance as a function of frequency
(typical curve)
Impedance as a function of frequency
(typical curve)
Capacitance as a function of ambient temperature
(typical curve)
Max. DC and AC voltage as a function of temperature
ΔC/C
(%)
2
0
-1
-2
-3
1
f (Hz)
10
3
10
2
10
4
10
5
103
102
100
10-1
10-2
101
f (Hz)
104106
105107 108
Impedance (Ω)
630 V; 10 nF
250 V; 100 nF
100 V; 1.0 µF
typical
1 kHz, 1 V
-60
ΔC/C
(%)
6
2
0
-2
-4
-6
4
-20 20 60 100T
amb
(°C)
min.
max. 400 V - 630 V - 1000 V
250 V
100 V
1.2
1.0
0.8
0.6
0.4
0.2
0
-60 -20 20 60 100
Tamb (°C)
factor
MK T467 MK T468
VISHAY.
. ‘0.
. ‘0.
durmm@v\shay com
www \shay com/do 91000
MKT469
www.vishay.com Vishay BCcomponents
End of Life September 2018 - Alternative Device: MKT467, MKT468
Revision: 27-Mar-18 7Document Number: 28244
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Max. RMS voltage as a function of frequency
Max. RMS voltage as a function of frequency
Max. RMS voltage as a function of frequency
Max. RMS voltage as a function of frequency
Max. RMS voltage as a function of frequency
Max. RMS voltage as a function of frequency
102
101
100
f (Hz)
10
2
10
1
10
3
10
4
10
5
220 nF
1.0 µF
56 nF
Tamb ≤ 85 °C, 100 VDC
AC Voltage
(V)
102
103
101
100
f (Hz)
102
101 103104
10
5
10
6
AC Voltage
(V)
27 nF
82 nF
220 nF
Tamb ≤ 85 °C, 250 VDC
102
103
101
100
f (Hz)
102
101 103104
10
5
10
6
AC Voltage
(V)
Tamb ≤ 85 °C, 400 VDC
10 nF
56 nF
100 nF
f (Hz)
102
101
100
10
3
10
2
10
1
10
4
10
5
AC Voltage
(V)
220 nF
1.0 µF
56 nF
85 °C < Tamb ≤ 105 °C, 100 VDC
102
103
101
100
f (Hz)
102
101 103104
10
5
10
6
AC Voltage
(V)
27 nF
85 °C < Tamb ≤ 105 °C, 250 VDC
82 nF
220 nF
102
103
101
100
f (Hz)
102
101 103104
10
5
10
6
AC Voltage
(V)
10 nF
56 nF
100 nF
85 °C < Tamb ≤ 105 °C, 400 VDC
MK T467 MK T468
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKT469
www.vishay.com Vishay BCcomponents
End of Life September 2018 - Alternative Device: MKT467, MKT468
Revision: 27-Mar-18 8Document Number: 28244
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Max. RMS voltage as a function of frequency RMS voltage as a function of frequency
Tangent of loss angle as a function of frequency
(typical curve)
Insulation resistance as a function of the
ambient temperature (typical curve)
Maximum allowed component temperature rise (T)
as a function of the ambient temperature (Tamb)
102
103
101
100
f (Hz)
102
101 103104
10
5
10
6
AC Voltage
(V)
10 nF
33 nF
Tamb ≤ 85 °C, 630 VDC
103
101
102
100
f (Hz)
103
102
101 104105106
AC Voltage
(V)
10 nF
33 nF
85 °C < Tamb ≤ 105 °C, 630 VDC
f (Hz)
10
2
10
3
10
4
10
5
10
3
10
2
10
1
Dissipation factor
(x 10
-4
)
Curve 1: C = 0.33 µF
Curve 2: 0.33 µF, C = 1.2 µF
Curve 3: 1.2 µF, C = 3.9 µF
Curve 4: 3.9 µF, C = 6.8 µF
Curve 5: C = 6.8 µF
5
4
3
2
1
Tamb (°C)
-50 0 50 100
RC (s)
10
2
10
3
10
4
10
5
ΔT (°C)
-60 -20 20 60 100
Tamb (°C)
16
12
8
4
0
MK T467 MK T468
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKT469
www.vishay.com Vishay BCcomponents
End of Life September 2018 - Alternative Device: MKT467, MKT468
Revision: 27-Mar-18 9Document Number: 28244
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
POWER DISSIPATION AND MAXIMUM COMPONENT TEMPERATURE RISE
The power dissipation must be limited in order not to exceed the maximum allowed component temperature rise as a function
of the free ambient temperature.
The power dissipation can be calculated according type detail specification “HQN-384-01/101: Technical Information Film
Capacitors”.
The component temperature rise (T) can be measured (see section “Measuring the component temperature” for more details)
or calculated by T = P/G:
•T = component temperature rise (°C)
• P = power dissipation of the component (mW)
• G = heat conductivity of the component (mW/°C)
HEAT CONDUCTIVITY (G) AS A FUNCTION OF (ORIGINAL) PITCH AND CAPACITOR BODY
THICKNESS IN mW/°C
Wmax.
(mm)
HEAT CONDUCTIVITY (mW/°C)
PITCH 10 mm PITCH 15.5 mm PITCH 22.5 mm PITCH 27.5 mm
4.0 4.0 5.0 - -
4.5 4.5 6.0 - -
5.0 5.0 6.0 12.0 13.0
5.5 6.0 6.5 13.0 15.0
6.0 6.0 6.5 13.0 15.0
6.5 6.5 8.0 15.0 17.0
7.0 - 8.0 15.0 17.0
7.5 - 9.0 17.0 18.0
8.0 - 9.0 17.0 20.0
8.5 - 11.0 18.0 20.0
9.0 - 11.0 18.0 22.0
9.5 - 12.0 20.0 22.0
10.0 - 12.0 20.0 23.0
10.5 - - 22.0 25.0
11.0 - - - 25.0
11.5 - - - 27.0
12.0 - - - 27.0
12.5 - - - 30.0
13.0 - - - 30.0
13.5 - - - 30.0
14.0 - - - 30.0
14.5 - - - 33.0
15.0 - - - 33.0
15.5 - - - 37.0
16.0 - - - 37.0
MKT467 MKT468
VISHAY.
VIII/[Ill VIII/IIIIIIIIIIIIJ VIII/Ill
d lm@vxshay.com
duh \m@wshay Corn
www.v\shay.CUm/doc?91000
MKT469
www.vishay.com Vishay BCcomponents
End of Life September 2018 - Alternative Device: MKT467, MKT468
Revision: 27-Mar-18 10 Document Number: 28244
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
MEASURING THE COMPONENT TEMPERATURE
A thermocouple must be attached to the capacitor body as in:
The temperature is measured in unloaded (Tamb) and maximum loaded condition (TC).
The temperature rise is given by T = TC - Tamb.
To avoid radiation or convection, the capacitor should be tested in a wind-free box.
APPLICATION NOTE AND LIMITING CONDITIONS
These capacitors are not suitable for mains applications as across-the-line capacitors without additional protection, as
described hereunder. These mains applications are strictly regulated in safety standards and therefore electromagnetic
interference suppression capacitors conforming the standards must be used.
For capacitors connected in parallel, normally the proof voltage and possibly the rated voltage must be reduced. For information
depending of the capacitance value and the number of parallel connections contact: dc-film@vishay.com
To select the capacitor for a certain application, the following conditions must be checked:
1. The peak voltage (UP) shall not be greater than the rated DC voltage (URDC)
2. The peak-to-peak voltage (UP-P) shall not be greater than 22 x URAC to avoid the ionization inception level
3. The voltage pulse slope (dU/dt) shall not exceed the rated voltage pulse slope in an RC-circuit at rated voltage and without
ringing. If the pulse voltage is lower than the rated DC voltage, the rated voltage pulse slope may be multiplied by URDC and
divided by the applied voltage.
For all other pulses following equation must be fulfilled:
T is the pulse duration.
The rated voltage pulse slope is valid for ambient temperatures up to 85 °C. For higher temperatures a derating factor of
3 % per K shall be applied.
4. The maximum component surface temperature rise must be lower than the limits (see graph “Max. allowed component
temperature rise”).
5. Since in circuits used at voltages over 280 V peak-to-peak the risk for an intrinsically active flammability after a capacitor
breakdown (short circuit) increases, it is recommended that the power to the component is limited to 100 times the values
mentioned in the table: “Heat Conductivity”
6. When using these capacitors as across-the-line capacitor in the input filter for mains applications or as series connected
with an impedance to the mains the applicant must guarantee that the following conditions are fulfilled in any case (spikes
and surge voltages from the mains included).
Thermocouple
2 x dU
dt
-------
2
0
T
x dt URDC x dU
dt
-------
rated
MK T467 MK T468
VISHAY.
dcflm®vwshay Corn
www.v\shay.com/doc?91000
MKT469
www.vishay.com Vishay BCcomponents
End of Life September 2018 - Alternative Device: MKT467, MKT468
Revision: 27-Mar-18 11 Document Number: 28244
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Example
C = 330 nF - 100 V used for the voltage signal shown in next drawing.
UP-P = 80 V; UP = 70 V; T1 = 0.5 ms; T2 = 1 ms
The ambient temperature is 35 °C
Checking conditions:
1. The peak voltage UP = 70 V is lower than 100 VDC
2. The peak-to-peak voltage 80 V is lower than 22 x 63 VAC = 178 UP-P
3. The voltage pulse slope (dU/dt) = 80 V/500 µs = 0.16 V/µs
This is lower than 20 V/µs (see specific reference data for each version)
4. The dissipated power is 60 mW as calculated with fourier terms
The temperature rise for Wmax. = 8.5 mm and pitch = 15 mm will be 60 mW/11 mW/°C = 5.5 °C
This is lower than 15 °C temperature rise at 35 °C, according figure “Max. allowed component temperature rise”
5. Not applicable
6. Not applicable
Voltage Signal
VOLTAGE CONDITIONS FOR 6 ABOVE
ALLOWED VOLTAGES Tamb 85 °C 85 °C < Tamb 105 °C
Maximum continuous RMS voltage URAC 0.8 x URAC
Maximum temperature RMS-overvoltage (< 24 h) 1.25 x URAC URAC
Maximum peak voltage (VO-P) (< 2 s) 1.6 x URAC 1.3 x URAC
Voltage
UP
Time
UP-P
T1
T2
MK T467 MK T468
VISHAY.
domm®vwshay Corn
www.v\shay,com/doc?91000
MKT469
www.vishay.com Vishay BCcomponents
End of Life September 2018 - Alternative Device: MKT467, MKT468
Revision: 27-Mar-18 12 Document Number: 28244
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
INSPECTION REQUIREMENTS
General Notes
Sub-clause numbers of tests and performance requirements refer to the “Sectional Specification, Publication IEC 60384-2 and
Specific Reference Data”.
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
SUB-GROUP C1A PART OF SAMPLE
OF SUB-GROUP C1
4.1 Dimensions (detail) As specified in chapters “General Data” of
this specification
4.3.1 Initial measurements Capacitance
Tangent of loss angle:
for C 470 nF at 100 kHz or
for C > 470 nF at 10 kHz
4.3 Robustness of terminations Tensile: load 10 N; 10 s
Bending: load 5 N; 4 x 90°No visible damage
4.4 Resistance to soldering heat Method: 1A
Solder bath: 280 °C ± 5 °C
Duration: 10 s
4.14 Component solvent resistance Isopropylalcohol at room temperature
Method: 2
Immersion time: 5 min ± 0.5 min
Recovery time: min. 1 h, max. 2 h
4.4.2 Final measurements Visual examination No visible damage
Legible marking
Capacitance |C/C| 2 % of the value measured initially
Tangent of loss angle Increase of tan
0.005 for: C 100 nF or
0.010 for: 100 nF < C 220 nF or
0.015 for: 220 nF < C 470 nF and
0.003 for: C > 470 nF
Compared to values measured in 4.3.1
SUB-GROUP C1B PART OF SAMPLE
OF SUB-GROUP C1
4.6.1 Initial measurements Capacitance
Tangent of loss angle:
for C 470 nF at 100 kHz or
for C > 470 nF at 10 kHz
No visible damage
4.6 Rapid change of temperature A = -55 °C
B = +100 °C
5 cycles
Duration t = 30 min
4.7 Vibration Visual examination
Mounting:
see section “Mounting” of this specification
Procedure B4
Frequency range: 10 Hz to 55 Hz
Amplitude: 0.75 mm or
Acceleration 98 m/s
(whichever is less severe)
Total duration 6 h
No visible damage
4.7.2 Final inspection Visual examination No visible damage
MK T467 MK T468
VISHAY.
domm®vwshay Corn
www.v\shay,com/doc?91000
MKT469
www.vishay.com Vishay BCcomponents
End of Life September 2018 - Alternative Device: MKT467, MKT468
Revision: 27-Mar-18 13 Document Number: 28244
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
4.9 Shock Mounting:
see section “Mounting” of this specification
Pulse shape: half sine
Acceleration: 490 m/s
Duration of pulse: 11 ms
4.9.3 Final measurements Visual examination No visible damage
Capacitance |C/C| 3 % of the value measured in 4.6.1
Tangent of loss angle Increase of tan
0.005 for: C 100 nF or
0.010 for: 100 nF < C 220 nF or
0.015 for: 220 nF < C 470 nF and
0.003 for: C > 470 nF
Compared to values measured in 4.6.1
Insulation resistance As specified in section “Insulation
Resistance” of this specification
SUB-GROUP C1 COMBINED SAMPLE
OF SPECIMENS OF SUB-GROUPS
C1A AND C1B
4.10 Climatic sequence
4.10.2 Dry heat Temperature: +105 °C
Duration: 16 h
4.10.3 Damp heat cyclic
Test Db, first cycle
4.10.4 Cold Temperature: -55 °C
Duration: 2 h
4.10.6 Damp heat cyclic
Test Db, remaining cycles
4.10.6.2 Final measurements Voltage proof = URDC for 1 min within 15 min
after removal from test chamber
No breakdown or flash-over
Visual examination No visible damage
Legible marking
Capacitance |C/C| 5 % of the value measured in
4.4.2 or 4.9.3
Tangent of loss angle Increase of tan
0.007 for: C 100 nF or
0.010 for: 100 nF < C 220 nF or
0.015 for: 220 nF < C 470 nF and
0.005 for: C > 470 nF
Compared to values measured in
4.3.1 or 4.6.1
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
MK T467 MK T468
VISHAY.
domm®vwshay Corn
www.v\shay,com/doc?91000
MKT469
www.vishay.com Vishay BCcomponents
End of Life September 2018 - Alternative Device: MKT467, MKT468
Revision: 27-Mar-18 14 Document Number: 28244
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB-GROUP C2
4.11 Damp heat steady state 56 days, 40 °C, 90 % to 95 % RH
4.11.1 Initial measurements Capacitance
Tangent of loss angle at 1 kHz
4.11.3 Final measurements Voltage proof = URDC for 1 min within 15 min
after removal from test chamberNo breakdown or flash-over
Visual examination No visible damage
Legible marking
Capacitance |C/C| 5 % of the value measured in 4.11.1.
Tangent of loss angle Increase of tan 0.005
Compared to values measured in 4.11.1
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
SUB-GROUP C3
4.12 Endurance Duration: 2000 h
1.25 x URDC at 85 °C
1.0 x URDC at 105 °C
4.12.1 Initial measurements Capacitance
Tangent of loss angle:
for C 470 nF at 100 kHz or
for C > 470 nF at 10 kHz
4.12.5 Final measurements Visual examination No visible damage
Legible marking
Capacitance |C/C| 5 % compared to values measured
in 4.12.1
Tangent of loss angle Increase of tan
0.005 for: C 100 nF or
0.010 for: 100 nF < C 220 nF or
0.015 for: 220 nF < C 470 nF and
0.003 for: C > 470 nF
Compared to values measured in 4.12.1
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
SUB-GROUP C4
4.13 Charge and discharge 10 000 cycles
Charged to URDC
Discharge resistance:
4.13.1 Initial measurements Capacitance
Tangent of loss angle:
for C 470 nF at 100 kHz or
for C > 470 nF at 10 kHz
4.13.3 Final measurements Capacitance |C/C| 3 % compared to values measured
in 4.13.1
Tangent of loss angle Increase of tan
0.005 for: C 100 nF or
0.010 for: 100 nF < C 220 nF or
0.015 for: 220 nF < C 470 nF and
0.003 for: C > 470 nF
Compared to values measured in 4.13.1
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
RUR
C x 2.5 x dU/dt
R
--------------------------------------------------
=
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED
Products related to this Datasheet
CAP FILM 0.1UF 10% 100VDC RADIAL
CAP FILM 1UF 10% 100VDC RADIAL
CAP FILM 0.12UF 10% 100VDC RAD
CAP FILM 0.15UF 10% 100VDC RAD
CAP FILM 0.18UF 10% 100VDC RAD
CAP FILM 0.22UF 10% 100VDC RAD
CAP FILM 0.27UF 10% 100VDC RAD
CAP FILM 0.33UF 10% 100VDC RAD
CAP FILM 0.39UF 10% 100VDC RAD
CAP FILM 0.47UF 10% 100VDC RAD
CAP FILM 0.056UF 10% 100VDC RAD
CAP FILM 0.56UF 10% 100VDC RAD
CAP FILM 0.068UF 10% 100VDC RAD
CAP FILM 0.68UF 10% 100VDC RAD
CAP FILM 0.082UF 10% 100VDC RAD
CAP FILM 0.82UF 10% 100VDC RAD
CAP FILM 0.1UF 5% 100VDC RADIAL
CAP FILM 1UF 5% 100VDC RADIAL
CAP FILM 0.12UF 5% 100VDC RADIAL
CAP FILM 0.15UF 5% 100VDC RADIAL
CAP FILM 0.18UF 5% 100VDC RADIAL
CAP FILM 0.22UF 5% 100VDC RADIAL
CAP FILM 0.27UF 5% 100VDC RADIAL
CAP FILM 0.33UF 5% 100VDC RADIAL
CAP FILM 0.39UF 5% 100VDC RADIAL
CAP FILM 0.47UF 5% 100VDC RADIAL
CAP FILM 0.056UF 5% 100VDC RAD
CAP FILM 0.56UF 5% 100VDC RADIAL
CAP FILM 0.068UF 5% 100VDC RAD
CAP FILM 0.68UF 5% 100VDC RADIAL