MXO45(HS)LV Series Datasheet by CTS-Frequency Controls
View All Related Products | Download PDF Datasheet
ROHS E Connect
(mpkml
mu mmer We
Output Enab‘e Stability Range
Mxo 45Lv , 3 c , xxxMxxxxxx
Code Package/Enema Code Temp Range
45W lAer D‘P/STD Output [rm enzb‘e} C rZD'C [0+7D“C
ASTLV lAer D‘P/Output Enzb‘e 740'C10+ES“C
ASHSLV m D‘P/STD Outpano Enamel
ASHSTLV Ser DW/Oulvut Enab‘e
Cude Sammy Code Frequency
5
3
aenauu {Emmy for avarraamw ofSC srabrmmemperarure (Dmbmauon The er mmbmauon rs not avaflzb‘e
Frequency rs reeereed wvth BMW 1, 2 NS readrnesrgmrream argue befureznd A , 5 sremrreamdrms [\ndudmgzeroes} aflerthe "M“
[EX 3MS795AS (3 S79545MH1), 14M31818 [14 ZISIEMHz], 125M0000(125MHZ)]
Not an parlormance combinafiuns and frequencies may be available.
Cantact your Incal c1: Represemative ar :75 Cusmmer Service for availability.
nus Dmdutl .5 weaned lar useuflly m sundzrd mmmemz‘ avvhtauans SuvleEr dlmalms 3“ Express and rmpueu wananhes
that mav exvnsethe Dmdutl [a tunflmuns mm are outside aune tu‘erzntes meded m us Svetlhrahun
www.ctscorpcom
>4J‘ELI u manna m mm m mu “Mum mH weer we era-u ptu‘ .1‘wH) \uv LJ:UVHEV :Leu‘L 4w A‘mn) u It:
h‘wvmnuvv,’uudu.t
L31: :rs~ cum auurr
©2015 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
DOC# 008-0278-0 Rev. H Page 1 of 5
MXO45LV & MXO45HSLV
HCMOS/TTL Clock Oscillators
Features
Standard 14-Pin or 8-Pin Metal DIP Packages
Fundamental and 3rd Overtone Crystal Designs
Low Phase Jitter Performance
Frequency Range 1 – 200MHz
+3.3V Operation
Output Enable Option Available
Three Approved Packing Methods.
Applications
Computers & Peripherals
Storage Area Networking
Broadband Access
Microcontrollers/FPGAs
Networking Equipment
Ethernet/Gigabit Ethernet
Fiber Channel
Test and Measurement
Description
CTS MXO45LV and MXO45HSLV are legacy thru-hole clock oscillators that offer a low cost design supporting older
HCMOS/TTL applications. MXO45LV/MXO45HSLV is not recommended for new design activity, but is available to
support existing applications developed for the full and half-size metal DIP packages.
Ordering Information
Model
MXO - -
Code Code
45LV C
45TLV I
45HSLV
45HSTLV
Code Code
6
5
3
2
Notes:
1]
2]
This product is specified for use only in standard commercial applications. Supplier disclaims all express and implied warranties
and liability in connection with any use of this product in any non-commercial applications or in any application
that may expose the product to conditions that are outside of the tolerances provided in its specification.
[Ex. 3M579545 (3.579545MHz), 14M31818 (14.31818MHz), 125M0000 (125MHz)]
Not all performance combinations and frequencies may be available.
Contact your local CTS Representative or CTS Customer Service for availability.
±50ppm
±100ppm
Consult factory for availability of 6C Stability/Temperature combination. The 6I combination is not available.
Frequency is recorded with only 1, 2 or 3 leading significant digits before and 4 - 6 significant digits [including zeroes] after the "M".
Frequency
Product Frequency Code
2
Package/Enable
Temp. Range
14-Pin DIP/STD Output [no enable]
-20°C to +70°C
14-Pin DIP/Output Enable
-40°C to +85°C
8-Pin DIP/STD Output [no enable]
8-Pin DIP/Output Enable
Stability
±20ppm
1
±25ppm
Frequency Code
[MHz]
XXXMXXXXXX
Package Type/
Output Enable
Frequency
Stability
Temperature
Range
45LV
3
C
Part Dimensions:
20.8 × 13.2 × 5.1mm • 3.774537g
13.2 × 13.2 × 5.1mm • 2.206637g
[Mme 1]
www.ctscorp.com
; Am: :rs‘ cm am" ‘Y‘UYYYVS‘VUYYy’LVUdAV.‘1H>43‘EEI‘L‘ mange M mm n, ma may
,m mm W - u) m mu
eLH.1'\uH>\UVLJ:IUVHEV:LEU'L Aw
©2015 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
MXO45LV & MXO45HSLV
HCMOS/TTL Clock Oscillators
DOC# 008-0278-0 Rev. H Page 2 of 5
Electrical Specifications
Operating Conditions
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
Maximum Supply Voltage
V
CC
--0.5 -7.0 V
Supply Voltage V
CC
±10% 2.97 3.3 3.63 V
Supply Current Freq Range [tested load noted for TYP values.]
1.0MHz to 20MHz [C
L
= 15pF] -717
20.001MHz to 40MHz [C
L
= 15pF] -15 25
40.001MHz to 80MHz [CL = 15pF] -20 35
80.001MHz to 125MHz [C
L
= 15pF] -30 45
125.001MHz to 200MHz [C
L
= 15pF] -45 65
-20
+70
-40
+85
Storage Temperature
T
STG
--40 -+100 °C
Frequency Stability
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
Frequency Range f
O
-MHz
Frequency Stability
[Note 1]
Δf/f
O
-±ppm
Aging Δf/f
25
First Year @ +25°C, nominal V
CC
-5 ±3 5ppm
Output Parameters
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
Output Type - - -
Output Load
1.0MHz to 50MHz [CMOS Load] -15 30
50.001MHz to 80MHz [CMOS Load] -15 15
80.001MHz to 200MHz [CMOS Load] -15 15
1.0MHz to 200MHz [TTL Load] --10 TTL
CMOS Load 0.9V
CC
- -
10TTL Load 2.4 --
CMOS Load - - 0.1V
CC
10TTL Load - - 0.4
I
OH
V
OH
= 2.2V, V
CC
= 3.3V - - -8
I
OL
V
OL
= 0.4V, V
CC
= 3.3V - - 8
Output Duty Cycle SYM @ 50% Level 45 -55 %
Rise and Fall Time @ 10%/90% Levels [tested load noted for TYP values.]
1.0MHz to 20MHz [C
L
= 30pF] - 8 10
20.001MHz to 80MHz [C
L
= 15pF] - 5 8
80.001MHz to 125MHz [CL = 15pF] -2.5 5
125.001MHz to 200MHz [C
L
= 15pF] - - 2
Start Up Time T
S
Application of V
CC
, C
L
= 15pF - 5 10 ms
I
CC
mA
Operating Temperature
T
A
-
+25
°C
1 - 200
20, 25, 50 or 100
1.] Inclusive of initial tolerance at time of shipment, changes in supply voltage, load, temperature and 1st year aging.
HCMOS
C
L
pF
T
R
, T
F
ns
Output Voltage Levels
V
OH
V
V
OL
Output Current Levels
mA
CS
n 1 Pin aor Pin 5
Open Output
Logu: ngh \mp
‘ @1' I?)
v
14 01 s s «5
+ + 0.01uF
mum“, (VM __ D.u.T. __ CL
' - Indualng probe
1 7014 amm—
/
l Enable lnpm orNL.
‘ n ‘ n -
Von
90%, mm, uv
50%, 1.5V
/
/ 1n%,21m.n 5v
4
k uPrIMEk) 4. Wt
pauuom
DUTV CYCLE : VT x 100 (HA)
- u) m mu
www.ctscorp.com
,m mm W m .wum my LJ:l'.HHEV 4w r, Aw
; Am: :rs‘ (uwu am" xnuuuanuu,'uuun.u:‘ mm m mange M mm m Wm mu.“
©2015 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
MXO45LV & MXO45HSLV
HCMOS/TTL Clock Oscillators
DOC# 008-0278-0 Rev. H Page 3 of 5
Electrical Specifications
Enable Truth Table
Pin 1
Pin 8 or Pin 5
Logic ‘1’
Output
Open
Output
Logic ‘0’
High Imp.
Test Circuit
HCMOS
Output Waveform
HCMOS
Output Parameters
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
Enable Function
Enable Input Voltage
V
IH
Pin 1 Logic '1', Output Enabled 2.0 - - V
Disable Input Voltage V
IL
Pin 1 Logic '0', Output Disabled - - 0.8 V
Disable Current I
IL
Pin 1 Logic '0', Output Disabled - - 10 uA
Enable Time T
PLZ
Pin 1 Logic '1', Output Enabled - - 100 ns
Phase Jitter, RMS tjrms Bandwidth 12 kHz - 20 MHz -0.7 1ps
Period Jitter, RMS pjrms - - - 5 ps
Period Jitter, pk-pk pjpk-pk - - - 50 ps
1, Mode‘ Name:
MXOASLV
CTS ST
- WWW *'
1, JEDECtermlnat1oncode(el) Leadfimsh 13th
5'10”“ * Y MXDASHSLV
f 5.00 Mln
i 1.00 Max
r 44% 04510.05
Dem Pln 1 1 3mm [3 places]
1 E
#70) \JD)
@
7.62 $.30 13.20 Max
8
+ 8(0) (05
/
7.62 20.31)
13.20 Max M mm
Pln Symbol Function
1 EOH Emma
7014 GND CIrcu1t&PackageGmund
14 or a v“ Supp1y Voltage
www.ctscorp.com
11>: Vuwnum ManL
. :1: :12- (.111. «11:11 \duumhuu1.10.11J:1:.J1:J 1. mm 111::‘ n: :1 11::1
mm mm m.» .11
©2015 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
MXO45LV & MXO45HSLV
HCMOS/TTL Clock Oscillators
DOC# 008-0278-0 Rev. H Page 4 of 5
Mechanical Specifications
Package Drawing – DIP-14 Marking Information
Package Drawing - DIP-8 Notes
Pin Assignments
Pin
Symbol
Function
1
EOH
Enable
7 or 4
GND
Circuit & Package Ground
8 or 5
Output
RF Output
14 or 8
VCC
Supply Voltage
1. Model Name:
DIP-14 – MXO45LV or MXO45TLV
DIP-8 – MXO45HSLV or MXO45HSTLV
2. XXXMXXXXXX – Frequency is recorded with only
1, 2 or 3 leading significant digits before and 4 - 6
significant digits [including zeroes] after the "M".
[Ex. 3M579545 (3.579545MHz), 14M31818
(14.31818MHz), 125M0000 (125MHz)]
3. ST – Frequency Stability/Temperature Code.
[Refer to Ordering Information]
4. YYWW – Date Code; YY – year, WW – week.
5. ** - Manufacturing Site Code.
1. JEDEC termination code (e1). Lead finish is tin-
silver-copper [SnAgCu].
2. Reflow conditions per JEDEC J-STD-020; +260°C
maximum, 20 seconds.
3. Hand soldering conditions; solder iron
temperature +350°C maximum, 10 seconds.
4. MSL = 1.
MXO45HSLV
XXXMXXXXXX
CTS ST
● YYWW **
MXO45LV
XXXMXXXXXX
CTS ST
● YYWW **
CS
Tvaca‘ packingformat:
Tvaca‘ packing format:
20 Inner cartons [1009:5. per carton] per outer carton, .s approximate‘y 550mm x 350mm x 180mm [wam].
Tvaca‘ packing format:
www.ctscorp.c0m
«22m: :rs~ um anun \Hvavmhun,’uudu.h:\ mm m mm» A; mm m Wm “Hum wH mm W:
:L’EU‘.1'\JH)‘UVLJ:lJYHEV :LEU‘L aw .mu) 41 ten
©2015 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
MXO45LV & MXO45HSLV
HCMOS/TTL Clock Oscillators
DOC# 008-0278-0 Rev. H Page 5 of 5
Packaging - CTS Approved Methods
Anti-Static Plastic Trays
Anti-Static Foam in Cardboard Carton
Anti-Static Plastic Tubes
Typical packing format:
1. 10pcs. per plastic tube – Full-Size package.
15pcs. per plastic tube – Half-Size package.
2. Plastic tubes are master packed in cardboard carton.
Carton is approximately 35mm x 35mm x 20mm [LxWxH].
Typical packing format:
1. 50pcs. per plastic tray.
Tray size is approximately 180mm x 136mm x 18mm [LxWxH].
2. 2 trays per anti-static bag [100pcs.] or 10 trays per anti-static bag [500pcs.]
Bag height for 10 trays is approximately 175mm.
3. One anti-static bag per inner cardboard carton.
4. Master-pack multiple inner cartons in a larger outer cardboard carton.
8 inner cartons [10 trays per carton] per outer carton, is approximately 460mm x 380mm x 400mm [LxWxH].
Typical packing format:
1. 50pcs. per anti-static foam layer.
2. 2 layers of anti-static foam [100pcs.] per inner cardboard carton.
Carton size is approximately 170mm x 120mm x 45mm [LxWxH].
3. A foam sheet layer is placed as a buffer on top of each layer containing oscillators.
4. Master-pack multiple inner cartons in a larger outer cardboard carton.
20 inner cartons [100pcs. per carton] per outer carton, is approximately 550mm x 350mm x 180mm [LxWxH].
Products related to this Datasheet
XTAL OSC XO 1.0000MHZ HCMOS TTL
XTAL OSC XO 20.0000MHZ HCMOS TTL
XTAL OSC XO 12.2880MHZ HCMOS TTL
XTAL OSC XO 13.0000MHZ HCMOS TTL
XTAL OSC XO 20.0000MHZ HCMOS TTL
XTAL OSC XO 25.0000MHZ HCMOS TTL
XTAL OSC XO 40.0000MHZ HCMOS TTL
XTAL OSC XO 45.0000MHZ HCMOS TTL
XTAL OSC XO 50.0000MHZ HCMOS TTL
XTAL OSC XO 20.0000MHZ HCMOS TTL
XTAL OSC XO 25.0000MHZ HCMOS TTL
XTAL OSC XO 40.0000MHZ HCMOS TTL
XTAL OSC XO 20.0000MHZ HCMOS TTL
XTAL OSC XO 40.0000MHZ HCMOS TTL
XTAL OSC XO 4.0000MHZ HCMOS TTL
XTAL OSC XO 20.0000MHZ HCMOS TTL
XTAL OSC XO 24.5760MHZ HCMOS TTL
XTAL OSC XO 20.0000MHZ HCMOS TTL
XTAL OSC XO 24.0000MHZ HCMOS TTL
XTAL OSC XO 2.0480MHZ HCMOS TTL
XTAL OSC XO 4.0000MHZ HCMOS TTL
XTAL OSC XO 50.0000MHZ HCMOS TTL
XTAL OSC XO 60.0000MHZ HCMOS TTL
XTAL OSC XO 8.1920MHZ HCMOS TTL
XTAL OSC XO 25.0000MHZ HCMOS TTL
XTAL OSC XO 4.0000MHZ HCMOS TTL
XTAL OSC XO 37.0560MHZ HCMOS TTL
XTAL OSC XO 40.0000MHZ HCMOS TTL
XTAL OSC XO 5.0000MHZ HCMOS TTL
XTAL OSC XO 7.3728MHZ HCMOS TTL