mm uuuuuu
EL wire 2xAA pocket inverter
PRODUCT ID: 317
Description
A small, portable inverter for EL wire. Powers off of 2 AA batteries (not included!), it can drive 1 to 8 feet
(about 2.5m) of our high-brightness EL wire for 10 hours. There is a button for selecting steady/blink/off
modes. There's a removable clip on the back. Comes with a 2.5mm pitch female JST connector
To connect a piece EL wire to this, you'll want a male connector wire
The EL inverter requires a 'load' to stabilize itself. Do not run the inverter without at least 1 ft of EL
wire attached! Otherwise the inverter can spike and damage itself
Like all inverters we've used, the 2000 Hz oscillation is slightly audible. To reduce the squeaking, we
suggest opening up the case padding it with thick foam tape/weatherstripping. Squirting some hot glue
around the capacitors may also help. We managed to get it silent this way.
Technical Details
Dimensions:
o Size: 101mm x 31mm x 19mm (4in x 1.25in x 0.75in)
o Weight (without batteries): 34g (1.2oz)
EngineeredinNYCAdafruit®
Products related to this Datasheet
POCKET INVERTER EL WIRE 2-AA