TRIPP°LITE
Full Motion Flex Arm Desk Clamp for 13" to 27"
Monitors
MODEL NUMBER: DDR1327SFC
Mounts a monitor off the surface of your desk, table or workstation to free up valuable space. Ideal for
home or office use.
Description
The VESA-compliant DDR1327SFC Full Motion Flex Arm Desk Clamp attaches to your desk, table or
workstation, allowing you to mount a monitor above it and free up valuable workspace. Ideal for home and
office, the DDR1327SFC fits most flat-panel displays from 13 to 27 inches.
Swivel arm can be independently adjusted for angle and height to give you maximum flexibility in
positioning your monitor to fit your environment and comfort level. Move the screen closer to you, or push
it out of your way when not in use. A 180° swivel and -15° to 15° tilt capability minimizes glare and
provides comfortable viewing from multiple angles. A 360° rotation lets you view your monitors in portrait
or landscape orientation.
Durable clamp attaches to most flat surfaces up to 3.5 inches thick with a firm grip. Swivel arm supports
up to 22 pounds. The durable all-metal frame with scratch-resistant powder-coated finish tolerates
frequent handling and blends with any décor. Mounting hardware is included. Conforms to VESA-
compliant displays with any of the following mounting hole patterns: 75 x 75 mm, 75 x 100 mm, 100 x 75
mm and 100 x 100 mm.
Features
Attaches to Most Desks, Tables and Workstations
Clamps securely to most flat surfaces up to 3.5 in. thick
●
Fits most flat-panel displays from 13 to 27 in.
●
Swivel arm adjusts independently for angle and height
●
Ideal for home and office use
●
Convenient One-Touch Adjustment
180° swivel and -15° to +15° tilt capability provides comfortable viewing
●
Full 360° rotation for viewing in portrait or landscape orientation
●
Durable Metal Construction
Highlights
Fits most flat-panel displays
from 13 to 27 in.
●
One-touch adjustment for
comfortable viewing
●
180° swivel and -15° to +15° tilt
for wide range of motion
●
Supports up to 22 lb.
●
Package Includes
Adapter bracket assembly
●
Pole
●
Desk clamp assembly
●
(4) M4 screws
●
(4) M5 screws
●
(4) D5 washers
●
Base plate
●
Pad
●
Hex key, 3 mm
●
Hex key, 4 mm
●
Owner’s manual
●
1 / 3
Specifications
Supports up to 22 lb.
●
Scratch-resistant powder-coated finish blends with any décor
●
Mounting hardware included
●
Display cable attaches to swivel arm with included clips to reduce clutter
●
VESA Compliance
Supports the following VESA mounting hole patterns: 75 x 75 mm, 75 x 100 mm, 100 x 75 mm and 100
x 100 mm
●
OVERVIEW
UPC Code 037332187109
PHYSICAL
Color Black
Degrees of Motion -15/+15 Tilt; 180 Swivel; 360 Rotate
Material of Construction Steel
Maximum Screen Size (cm) 68.58
Maximum Screen Size (in.) 27
Maximum Weight Capacity (kg) 10
Maximum Weight Capacity (lbs.) 22
Minimum Screen Size (cm) 33.02
Minimum Screen Size (in.) 13
Motion Full
Mounting Location Desk Clamp
Number of Displays 1
Shipping Dimensions (hwd / cm) 12.45 x 24.38 x 39.62
Shipping Dimensions (hwd / in.) 4.90 x 9.60 x 15.60
Shipping Weight (kg) 3.63
Shipping Weight (lbs.) 8.00
Unit Dimensions (hwd / cm) 36.50 x 15.98 x 43.00
Unit Dimensions (hwd / in.) 14.37 x 6.29 x 16.93
Unit Weight (kg) 2.69
Unit Weight (lbs.) 5.94
VESA Pattern (mm) 100x100; 100x75; 75x100; 75x75
2 / 3
TRIPP-LITE;
'__ Tripp Lite
1m WV 35m Sneefi
Chwcago, \L 5000‘? U
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
FEATURES & SPECIFICATIONS
Tools Necessary Yes
Cord Management Yes
WARRANTY
Product Warranty Period
(Worldwide) 5-year limited warranty
3 / 3
Products related to this Datasheet
TV DESK MNT