225796 Drawing Datasheet by TE Connectivity AMP Connectors
View All Related Products | Download PDF Datasheet
. 4 i
niuwms mu): m TNIRD ANGLE PROJECTION I 3 - 2 ‘ LOG/4d DIST/6
[ml RELEASED FOR PUBLICATION M62 2" . 158! . REVISIONS
© COPYRIGHT I97) av AMP INCORPORATED, HARRISBURE, PA. ALL INTERNATIONAL RIGHTS p I: 1°": L-m ogscmp-noN arr: “9pm”:
RESERVED. AMP PRoDuCTs MAY BE COVERED av U.$. AND FOREIGN BATENTS AND/0R PATENTS PENDING. , a
V .y’ D WM {[515 caI-423 x-MI I 5.23
_ 1/?" 5 tar/:53 £556.41! C81—f3070-7—91MW-7
Fae 0f! ”/74 ~'
,56' - ZZZ/V, /¢zx/o t ”75/0
22; 796 -z 0
E" f‘
:.aaf
L— l. 2/! —————-—-
4.: 31715150 y/é‘m spa/.9 45225771
Jr ill/“F: 2:0 3v DAM/€45 Mrs. (a6? . / 22:3'32-2 55.44 4—
2266 FfflflKA/fl ”/0 / #225560 ‘ 3 E3504! , 3
KW/[éo 14/445, ”/09. 460/3 1 ZZfSOO - Z Col/7X44“ 7' 3
I 225797-/ 54/511 flfi'y /
- - 07?. IDEGIR—Trvfing "°’$E:'§%Ln’?;$?§u°" $5M
C5117??? ”25:20/2/2/6‘2‘ I I I r '71 I
“cat/mar 5 ”M5 6 . a
Fir/770mm {344 * -
Wf 5531/11/- /-6(.V556-4 22 Go 6 6 Z ‘s’gkészISJ'éEIfi’éhss‘Ious AMP ' AMP INCORPORATED
555 (I. 1—7348 ‘ géfgfiépéczgsgfl Wm. Fl. 17106
ANGLES : —— c INT; fl 8 >ZL-SI NAME flew: mil/(”fl - -
A“ 1 220066-/ nae 22006é—z "mm“ “é/Jeu.» . ,4 52w $04657" .
. *WMIJ 2w: 9“” 7 ,
[IMF g ‘ ‘ ass“ APPI: > SIZE FSCM No DRAWING NO
FINISH I -
— ~ OTHER APPD B 00779 225 7 9 6 2
‘ ' 735'. 233/0 ff—fla/Of/fes/dl sums/(l7: m. ‘ ¢ of sum __
A” "m“ EV #81 -. ——_fil——__d—-—I—‘———
Products related to this Datasheet
CONTACT SOCKET COAX RG-142A/142B