Pins, Terminals, Solder Washers Datasheet by Vector Electronics
View All Related Products | Download PDF DatasheetSpecifications subject to change without notice.
A Fine Technology Group
Accessories Pins, Terminals and Solder Washers
K36, K24
• Press-in pins provide excellent solder
points
• Installation tools available separately
• Available in several sizes
• Plating note: Tin plated. Gold plating
available on K24 &K31 styles. Add “A”
suffix to numeric portion of part number.
Inbord Pins for holes- .025”(.6mm) & .042”dia.
Part No.
K24A/M*
K24A/C
K24C/M*
K24C/C
K30C/M
K30C/C
K31C/M
K31C/C
K36C/M
K36C/C
Pkg
Qty
1000
100
1000
100
1000
100
1000
100
1000
100
Hole
Size
.042”
.042”
.042”
.042”
.042”
.042”
.042”
.042”
.025”
.025”
A
.650”
.650”
.650”
.650”
.550”
.550”
.375”
.375”
.705”
.705”
B
.255”
.255”
.255”
.255”
.255”
.255”
.160”
.160”
.293”
.293”
C
.375”
.375”
.375”
.375”
.305”
.305”
.195”
.195”
.400”
.400”
D
.073”
.073”
.073”
.073”
.085”
.085”
.075”
.075”
.040”
.040”
E
.080”
.080”
.080”
.080”
.060”
.060”
.060”
.060”
.050”
.050”
F
.039”
.039”
.039”
.039”
.040”
.040”
.040”
.040”
.023”
.023”
Part No.
R32/C
R32/M
Pkg
Qty
100
1000
Male Pin
Depth
.13”
.13”
A
.745”
.745”
B
.500”
.500”
C
.072”
.072”
D
.155”
.155”
E
.075”
.075”
K36 K24
Diamond
knurl (K24 only)
Swage
*Use in G-10 epoxy glass board only as knurled shoulder may split CEM-1 composite material
T42-1
• Wiring terminals for mounting leads
or wires horizontally or vertically
(through board hole)
• Connectors require no staking for
most applications
• Horizontal slot holds up to seven
wires, depending upon thickness of
wire
Push-In Terminals for .042” diameter holes
T28
• Wiring terminals for mounting leads or
wires horizontally or vertically (through
board hole)
• Vertical (longitudinal) slot holes .025”
diameter leads or .22 gauge wires
• Includes .018” diameter tab hole which
accepts transistor wires, can be used
to hold an anchoring wire
Use P91A Insertion tool
Push-In Terminals for .062” diameter holes
Part No.
T28/C
T28/M
A
.437”
.437”
Pkg Qty
100
1000
B
.237”
.237”
T124
Multi-functional solder washer kits, with
three sizes of washers. Different sizes
provided to fit over sockets and tails of
most Vector socket pins and wiring termi-
nals. Ideal tools for committing pins to
voltage and ground planes in Vectorbord®
patterns, such as Voltage/Ground Plane
and Vectorbord plusTM , that have clear-
ance area isolating holes from planes.
Solder Washers - 3 Sizes in Package
Qty
500
500
1000
O.D.
.110”
.103”
.106”
I.D.
.078”
.058”
.040”
Application
Vcc Side
GND Side
Connector
“P” Pattern
Vectorbord®T42-1
Micro-Klip
R32
• Low profile wire-wrap socket pins
• Pressfit mounting
• Four-finger contacts, tapered sockets for
easy insertion
• Accepts .015-.025 diameter leads
• Gold-plated contact surfaces
Socket Pins for .042” diameter holes
Part No.
R30/C
R30/M
R31/C
R52/C
R52/M
R53/C
R53/M
Pkg Qty
100
1000
100
100
1000
100
1000
Male Pin Depth
.15”
.15”
.17
.15-.22”
.15-.22”
-
-
A
.110”
.110”
.500”
.370”
.370”
.500”
.500”
B
.286”
.286”
.703”
.570”
.570”
.700”
.700”
C
.072”
.072”
.072”
.072”
.072”
.062”
.062”
D
.030”
.030”
-
.031”
.031”
-
-
R30, R31, R53
• Low profile,pressfit pins, for hand or dip
solder applications
• Solder post is 0.110” long, extends 0.19”
below and 0.030” above board surface
• Gold-plated contact surfaces
• Low profile wire wrap
• Four-finger contacts, tapered socket for
easy insertion
• Gold-plated contact surfaces
• 3-level wire-wrap pins, .025” sq. posts
• Six-finger contacts, low insertion force sockets
• Gold-plated contact surfaces
Socket Pins for .055” diameter holes
T124/M (Includes 3 sizes)
Qty
500 O.D.
.106”
I.D.
.040” Application
Connector
T124-040/500
R30
R31
R53
Use P149A (handle type)
or P149 (shank type)
Insertion tool
70
• Two level wire wrap
• Tin-plated contact surfaces
R52
Use P133A Insertion Tool
Use P158 Insertion Tool
D9 Die Point
Products related to this Datasheet
PIN INBOARD .042" HOLE PKG/100
TERMINAL MICRO .042"HOLE 100/PKG
PIN INBOARD .042" HOLE PKG/100
TERMINAL MINI .062" HOLE 100/PKG
PIN SCKT .042"HOLES LOPRO100/PKG
PIN INBOARD .042" HOLE 1000/PKG
PIN SCKT.042"HOLES LOPRO1000/PKG
TERMINAL MINI .062"HOLE 1000/PKG
TERMINAL MICRO.042"HOLE 1000/PKG
PIN INBOARD .042" HOLE 1000/PKG
PIN INBOARD .042" HOLE 1000/PKG
PIN SCKT .055"HOLES LOPRO100/PKG
PIN INBOARD .025" HOLE 1000/PKG
PIN INBOARD .042" HOLE PKG/100
PIN INBOARD .042" HOLE PKG/100
PIN INBOARD .042" HOLE PKG/1000
PIN INBOARD .025" HOLE 100/PKG
PIN SOCKET .055" HOLE PKG/1000
PIN SOCKET .055" HOLE PKG/100
PIN SOCKET .055" HOLE PKG/1000
PIN SOCKET .055" HOLE PKG/100
PIN SOCKET .055" HOLE PKG/1000
SOLDER WASHER KIT PKG/1000
SOLDER WASHER .040 ID PKG/500
SOLDER WASHER KIT .058 ID PK/500