I TEXAS
INSTRUMENTS
em
mg mswmm
m:
ADC0831-N, ADC0832-N, ADC0834-N, ADC0838-N
www.ti.com
SNAS531B –AUGUST 1999–REVISED MARCH 2013
ADC0831-N/ADC0832-N/ADC0834-N/ADC0838-N 8-Bit Serial I/O A/D Converters with
Multiplexer Options
Check for Samples: ADC0831-N,ADC0832-N,ADC0834-N,ADC0838-N
1FEATURES KEY SPECIFICATIONS
2• TI MICROWIRE Compatible—Direct Interface to • Resolution: 8 Bits
COPS Family Processors • Total Unadjusted Error: ±½ LSB and ±1 LSB
• Easy Interface to All Microprocessors, or • Single Supply: 5 VDC
Operates “Stand-Alone” • Low Power: 15 mW
• Operates Ratiometrically or with 5 VDC Voltage • Conversion Time: 32 μs
Reference
• No Zero or Full-Scale Adjust Required DESCRIPTION
• 2-, 4- or 8-Channel Multiplexer Options with The ADC0831 series are 8-bit successive
Address Logic approximation A/D converters with a serial I/O and
configurable input multiplexers with up to 8 channels.
• Shunt Regulator Allows Operation with High The serial I/O is configured to comply with the TI
Voltage Supplies MICROWIRE serial data exchange standard for easy
• 0V to 5V Input Range with Single 5V Power interface to the COPS family of processors, and can
Supply interface with standard shift registers or μPs.
• Remote Operation with Serial Digital Data Link The 2-, 4- or 8-channel multiplexers are software
• TTL/MOS Input/Output Compatible configured for single-ended or differential inputs as
well as channel assignment.
• 0.3 in. Standard Width, 8-, 14- or 20-Pin PDIP
Package The differential analog voltage input allows increasing
• 20 Pin PLCC Package (ADC0838-N Only) the common-mode rejection and offsetting the analog
zero input voltage value. In addition, the voltage
• SOIC Package reference input can be adjusted to allow encoding
any smaller analog voltage span to the full 8 bits of
resolution.
Typical Application
1
Please be aware that an important notice concerning availability, standard warranty, and use in critical applications of
Texas Instruments semiconductor products and disclaimers thereto appears at the end of this data sheet.
2All trademarks are the property of their respective owners.
PRODUCTION DATA information is current as of publication date. Copyright © 1999–2013, Texas Instruments Incorporated
Products conform to specifications per the terms of the Texas
Instruments standard warranty. Production processing does not
necessarily include testing of all parameters.
l TEXAS
INSTRUMENTS
, \J
U cs—‘ a —van
W’— 20 vwm— 2 7 —m
cm—z 19 WNW—5 5_DD
CHI—3 ‘5 GNU—4 s—vRU
cHs— A ‘7
cm— 5 ‘5
CH5— 5 ‘5
CH6— 7 u
017— 5 vs 7 U
com — 9 12 “Van cs— 8 —vCC (vm)
DGND— m H —AGND CHD— 2 7 —CLK
cm— 3 s—uo
GND— ‘ s—m
7 U
95— ‘ u —vCC (vm)
NC— 2 I5 —uc
CHD— 3 12 —CLK
NC— A n —Mc
cm— 5 10 —DO U
u —vcc
NC_6 9—“ uc—z n—Nc
GND_ 7 a _D‘ thu— 3 12 —cu< nc—="" 5="" u="" —nc="" v\n[’)_="" 5="" m="" —uu="" mc—="" 5="" 9="" —nc="" u="" gnd—="" 7="" a="" —ngr="" v’—1="" u="" —vcc="" cs—="" 2="" u—m="" chd—="" 3="" ‘z—cm="" cm—="" 5="" u—sms="" cuz—s="" m—nu="" is="" a="" e="" g="" g="" 06—="" s="" 9="" —vm="" dew—7="" 3—»:an="" w="" m="" ‘7="" m="" ‘5="" n‘s—st="" vac="" ‘z—vm="" cho="" h—agnd="" cm="" m—nan="" ch2="" 9="" —com="" ‘="" 5="" s="" 7="" 5="" am="">
ADC0831-N, ADC0832-N, ADC0834-N, ADC0838-N
SNAS531B –AUGUST 1999–REVISED MARCH 2013
www.ti.com
Connection Diagrams
Figure 4. ADC0831-N Single Differential Input
PDIP Package (P) Top View
Figure 1. ADC0838-N 8-Channel Mux SOIC/PDIP
Package (DW or NFH) Top View COM internally connected to GND.
VREF internally connected to VCC.
Top View
Figure 5. ADC0832-N 2-Channel MUX PDIP
Package (P) Top View
Figure 2. ADC0832-N 2-Channel MUX
SOIC Package (NPA) Top View
Figure 6. ADC0831-N Single Differential Input
SOIC Package (NPA) Top View
COM internally connected to A GND
Top View
Figure 3. ADC0834-N 4-Channel MUX SOIC/PDIP
(NPA or NFF) Top View
Figure 7. ADC0838-N 8-Channel MUX
PLCC Package (FN)
These devices have limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam
during storage or handling to prevent electrostatic damage to the MOS gates.
2Submit Documentation Feedback Copyright © 1999–2013, Texas Instruments Incorporated
Product Folder Links: ADC0831-N ADC0832-N ADC0834-N ADC0838-N
l TEXAS
INSTRUMENTS
ADC0831-N, ADC0832-N, ADC0834-N, ADC0838-N
www.ti.com
SNAS531B –AUGUST 1999–REVISED MARCH 2013
Absolute Maximum Ratings(1)(2)(3)
Current into V+(4) 15 mA
Supply Voltage, VCC(4) 6.5V
Logic Inputs −0.3V to VCC + 0.3V
Voltage Analog Inputs −0.3V to VCC + 0.3V
Pin(5) ±5 mA
Input Current per Package ±20 mA
Storage Temperature −65°C to +150°C
Package Dissipation at TA= 25°C (Board Mount) 0.8W
Lead Temperature (Soldering 10 sec.) PDIP Package 260°C
Vapor Phase (60 sec.) 215°C
PLCC Package Infrared (15 sec.) 220°C
ESD Susceptibility(6) 2000V
(1) All voltages are measured with respect to the ground plugs.
(2) Absolute Maximum Ratings indicate limits beyond which damage to the device may occur. DC and AC electrical specifications do not
apply when operating the device beyond its specified operating conditions.
(3) If Military/Aerospace specified devices are required, please contact the Texas Instruments Sales Office/Distributors for availability and
specifications.
(4) Internal zener diodes (6.3 to 8.5V) are connected from V+ to GND and VCC to GND. The zener at V+ can operate as a shunt regulator
and is connected to VCC via a conventional diode. Since the zener voltage equals the A/D's breakdown voltage, the diode insures that
VCC will be below breakdown when the device is powered from V+. Functionality is therefore ensured for V+ operation even though the
resultant voltage at VCC may exceed the specified Absolute Max of 6.5V. It is recommended that a resistor be used to limit the max
current into V+. (See Figure 24 in Functional Description)
(5) When the input voltage (VIN) at any pin exceeds the power supply rails (VIN < V−or VIN > V+) the absolute value of current at that pin
should be limited to 5 mA or less. The 20 mA package input current limits the number of pins that can exceed the power supply
boundaries with a 5 mA current limit to four.
(6) Human body model, 100 pF discharged through a 1.5 kΩresistor.
Operating Ratings(1)(2)
Supply Voltage, VCC 4.5 VDC to 6.3 VDC
ADC0832/8CIWM ADC0834BCN, ADC0838BCV, −40°C to +85°C
ADC0831/2/4/8CCN, ADC0838CCV
Temperature Range (TMIN ≤TA≤TMAX)
ADC0831/2/4/8CCWM 0°C to +70°C
(1) Absolute Maximum Ratings indicate limits beyond which damage to the device may occur. DC and AC electrical specifications do not
apply when operating the device beyond its specified operating conditions.
(2) All voltages are measured with respect to the ground plugs.
Copyright © 1999–2013, Texas Instruments Incorporated Submit Documentation Feedback 3
Product Folder Links: ADC0831-N ADC0832-N ADC0834-N ADC0838-N
l TEXAS
INSTRUMENTS
ADC0831-N, ADC0832-N, ADC0834-N, ADC0838-N
SNAS531B –AUGUST 1999–REVISED MARCH 2013
www.ti.com
Converter and Multiplexer Electrical Characteristics
The following specifications apply for VCC = V+ = VREF = 5V, VREF ≤VCC +0.1V, TA= Tj= 25°C, and fCLK = 250 kHz unless
otherwise specified. Boldface limits apply from TMIN to TMAX.
BCV, CCV, CCWM, BCN
CIWM Devices and CCN Devices
Parameter Conditions Units
Tested Design Tested Design
Typ(1) Typ(1)
Limit(2) Limit(3) Limit(2) Limit(3)
CONVERTER AND MULTIPLEXER CHARACTERISTICS
ADC0838BCV ±½ ±½
ADC0834BCN ±½ ±½
Total ADC0838CCV ±1 ±1
Unadjusted VREF = 5.00 V(4) LSB (Max)
ADC0831/2/4/8CCN ±1 ±1
Error
ADC0831/2/4/8CCWM ±1 ±1
ADC0832/8CIWM ±1
Minimum Reference Input 3.5 1.3 3.5 1.3 1.3 kΩ
Resistance(5)
Maximum Reference Input 3.5 5.9 3.5 5.4 5.9 kΩ
Resistance(5)
Maximum Common-Mode Input VCC VCC VCC+0.05 V
Range(6) +0.05 +0.05
Minimum Common-Mode Input GND GND GND V
Range(6) −0.05 −0.05 −0.05
DC Common-Mode Error ±1/16 ±¼ ±1/16 ±¼ ±¼ LSB
15 mA into V+, VCC =
Change in zero error from VCC=5V N.C., 111LSB
to internal zener operation(7) VREF = 5V
VZ, internal diode MIN 15 mA into V+ 6.3 6.3 6.3
breakdown (at V+)(7) MAX 8.5 8.5 8.5 V
Power Supply Sensitivity VCC = 5V ± 5% ±1/16 ±¼ ±¼ ±1/16 ±¼ ±¼ LSB
On Channel = 5V −0.2 −0.2 −1μA
Off Channel = 0V −1
IOFF, Off Channel Leakage
Current(8) On Channel = 0V +0.2 +0.2 +1 μA
Off Channel = 5V +1
On Channel = 0V −0.2 −0.2 −1μA
Off Channel = 5V −1
ION, On Channel Leakage Current(8)
On Channel = 5V +0.2 +0.2 +1 μA
Off Channel = 0V +1
(1) Typicals are at 25°C and represent most likely parametric norm.
(2) Tested limits are ensured to TI's AOQL (Average Outgoing Quality Level).
(3) Ensured but not 100% production tested. These limits are not used to calculate outgoing quality levels.
(4) Total unadjusted error includes offset, full-scale, linearity, and multiplexer errors.
(5) Cannot be tested for ADC0832-N.
(6) For VIN(−)≥VIN(+) the digital output code will be 0000 0000. Two on-chip diodes are tied to each analog input (see Functional Block
Diagram) which will forward conduct for analog input voltages one diode drop below ground or one diode drop greater than the VCC
supply. Be careful, during testing at low VCC levels (4.5V), as high level analog inputs (5V) can cause this input diode to
conduct—especially at elevated temperatures, and cause errors for analog inputs near full-scale. The spec allows 50 mV forward bias of
either diode. This means that as long as the analog VIN or VREF does not exceed the supply voltage by more than 50 mV, the output
code will be correct. To achieve an absolute 0 VDC to 5 VDC input voltage range will therefore require a minimum supply voltage of 4.950
VDC over temperature variations, initial tolerance and loading.
(7) Internal zener diodes (6.3 to 8.5V) are connected from V+ to GND and VCC to GND. The zener at V+ can operate as a shunt regulator
and is connected to VCC via a conventional diode. Since the zener voltage equals the A/D's breakdown voltage, the diode insures that
VCC will be below breakdown when the device is powered from V+. Functionality is therefore ensured for V+ operation even though the
resultant voltage at VCC may exceed the specified Absolute Max of 6.5V. It is recommended that a resistor be used to limit the max
current into V+. (See Figure 24 in Functional Description)
(8) Leakage current is measured with the clock not switching.
4Submit Documentation Feedback Copyright © 1999–2013, Texas Instruments Incorporated
Product Folder Links: ADC0831-N ADC0832-N ADC0834-N ADC0838-N
l TEXAS
INSTRUMENTS
ADC0831-N, ADC0832-N, ADC0834-N, ADC0838-N
www.ti.com
SNAS531B –AUGUST 1999–REVISED MARCH 2013
Converter and Multiplexer Electrical Characteristics (continued)
The following specifications apply for VCC = V+ = VREF = 5V, VREF ≤VCC +0.1V, TA= Tj= 25°C, and fCLK = 250 kHz unless
otherwise specified. Boldface limits apply from TMIN to TMAX.
BCV, CCV, CCWM, BCN
CIWM Devices and CCN Devices
Parameter Conditions Units
Tested Design Tested Design
Typ(1) Typ(1)
Limit(2) Limit(3) Limit(2) Limit(3)
DIGITAL AND DC CHARACTERISTICS
VIN(1), Logical “1” Input Voltage (Min) VCC = 5.25V 2.0 2.0 2.0 V
VIN(0), Logical “0” Input Voltage VCC = 4.75V 0.8 0.8 0.8 V
(Max)
IIN(1), Logical “1” Input Current (Max) VIN = 5.0V 0.005 10.005 1 1μA
IIN(0), Logical “0” Input Current (Max) VIN = 0V −0.00
−0.005 −1−1−1μA
5
VCC = 4.75V
VOUT(1), Logical “1” Output Voltage IOUT =−360 μA2.4 2.4 2.4 V
(Min) IOUT =−10 μA4.5 4.5 4.5 V
VOUT(0), Logical “0” Output Voltage VCC = 4.75V, 0.4 0.4 0.4 V
(Max) IOUT = 1.6 mA
IOUT, TRI-STATE Output Current VOUT = 0V −0.1 −3−0.1 −3−3μA
(Max) VOUT = 5V 0.1 30.1 +3 +3 μA
ISOURCE, Output Source Current VOUT = 0V −14 −6.5 −14 −7.5 −6.5 mA
(Min)
ISINK, Output Sink Current (Min) VOUT = VCC 16 8.0 16 9.0 8.0 mA
ADC0831-N,
ICC, Supply Current ADC0834-N, 0.9 2.5 0.9 2.5 2.5 mA
(Max) ADC0838-N
Includes Ladder
ADC0832-N 2.3 6.5 2.3 6.5 6.5 mA
Current
Copyright © 1999–2013, Texas Instruments Incorporated Submit Documentation Feedback 5
Product Folder Links: ADC0831-N ADC0832-N ADC0834-N ADC0838-N
l TEXAS
INSTRUMENTS
ADC0831-N, ADC0832-N, ADC0834-N, ADC0838-N
SNAS531B –AUGUST 1999 –REVISED MARCH 2013
www.ti.com
AC Characteristics
The following specifications apply for VCC = 5V, tr= tf= 20 ns and 25°C unless otherwise specified.
Tested Design Limit
Parameter Conditions Typ(1) Limit(2) Limit(3) Units
Min 10 kHz
fCLK, Clock Frequency Max 400 kHz
tC, Conversion Time Not including MUX Addressing Time 8 1/fCLK
Min 40 %
Clock Duty Cycle(4)
Max 60 %
tSET-UP, CS Falling Edge or Data Input Valid 250 ns
to CLK Rising Edge
tHOLD, Data Input Valid after CLK Rising 90 ns
Edge
CL=100 pF
tpd1, tpd0—CLK Falling Edge to Output Data Data MSB First 650 1500 ns
Valid(5)
Data LSB First 250 600 ns
CL=10 pF, RL=10k (See TRI-STATE 125 250 ns
t1H, t0H,—Rising Edge of CS to Data Output Test Circuits and Waveforms)
and SARS Hi–Z CL=100 pf, RL=2k 500 ns
CIN, Capacitance of Logic Input 5 pF
COUT, Capacitance of Logic Outputs 5 pF
(1) Typicals are at 25°C and represent most likely parametric norm.
(2) Tested limits are ensured to TI's AOQL (Average Outgoing Quality Level).
(3) Ensured but not 100% production tested. These limits are not used to calculate outgoing quality levels.
(4) A 40% to 60% clock duty cycle range insures proper operation at all clock frequencies. In the case that an available clock has a duty
cycle outside of these limits, the minimum, time the clock is high or the minimum time the clock is low must be at least 1 μs. The
maximum time the clock can be high is 60 μs. The clock can be stopped when low so long as the analog input voltage remains stable.
(5) Since data, MSB first, is the output of the comparator used in the successive approximation loop, an additional delay is built in (see
ADC0838-N Functional Block Diagram) to allow for comparator response time.
6Submit Documentation Feedback Copyright © 1999–2013, Texas Instruments Incorporated
Product Folder Links: ADC0831-N ADC0832-N ADC0834-N ADC0838-N
l TEXAS
INSTRUMENTS
fl Is 15
m VINI*]=VINI*
g H A125
X m
a, 12 3
'3 - Ia vc9=5v
.5 ‘0 E [ZSDkNII
5 a 5 0,75 TA:2§“E
A >
E 4 s
m " MS
a 2
a n n
llfll M 1.0 5
VIEF IVnc) Vnzr IV]
0.50
i \ a
'9 g IZ5‘C
g \ ; M
I: a
I: z
: n‘zs ‘ E 1.5 I
= t I
x _
fl 5 Ln
E E .7
a u 755E
15"c
n o
710" —5u II so «In Isu III mu m ann «In sum sno
TEMPERATURE m Icu (kHz)
15 | | I 25 ~ '
V :5V
:3 VEC:5.5II ”3| HE
E E 2" ISINK Vnc=5v‘
: 1'0 vvczs \ E ‘5
= g
9 z
> =
5 Vcc=t5v : w
a 0.5 I I g
E I I I g 5 .
Im 250qu
5 5-1" Ismenc=ow ‘\
n I I I n I | I
—75—50—15 0 Z5 sn 75 IIJ|I115 -‘W *5" n 50 1M ‘25
TEMPEMWIIE Inc) TEMPERAIURE IocI
ADC0831-N, ADC0832-N, ADC0834-N, ADC0838-N
www.ti.com
SNAS531B –AUGUST 1999–REVISED MARCH 2013
Typical Performance Characteristics
Unadjusted Offset Error vs. VREF Voltage Linearity Error vs. VREFVoltage
Figure 8. Figure 9.
Linearity Error vs. Temperature Linearity Error vs. fCLK
Figure 10. Figure 11.
Power Supply Current vs.
Temperature (ADC0838-N, ADC0831-N, ADC0834-N) Output Current vs. Temperature
Note: For ADC0832-N add IREF.Figure 12. Figure 13.
Copyright © 1999–2013, Texas Instruments Incorporated Submit Documentation Feedback 7
Product Folder Links: ADC0831-N ADC0832-N ADC0834-N ADC0838-N
l TEXAS
INSTRUMENTS
LS
’2
5
E
E LO
3
0
’j
a
L
a 05
E
k
0
n.
o
mm
V?“
i
uuqur
c; M
a
yawn
mmw
T
LT
V c Vt:
L
vCC : 5v ® 25°C
/
mum
value:
mm
100 200
300 400 500
lcLK(KH1)
Anznux
an new human
mu: m
. mum
nu MID
sums mums
Van
mm
nu Am)
ms numns
Vm
ADC0831-N, ADC0832-N, ADC0834-N, ADC0838-N
SNAS531B –AUGUST 1999 –REVISED MARCH 2013
www.ti.com
Typical Performance Characteristics (continued)
Power Supply Current vs. fCLK
Figure 14.
Leakage Current Test Circuit
TRI-STATE Test Circuits and Waveforms
t1H t1H
t0H t0H
8Submit Documentation Feedback Copyright © 1999–2013, Texas Instruments Incorporated
Product Folder Links: ADC0831-N ADC0832-N ADC0834-N ADC0838-N
l TEXAS
INSTRUMENTS
m M
m
x
, I mm
B ‘ xuw mmmz)
‘suur
any.
mum E
m
u
an
em In‘s
mm
«zltasvaamu
mommxriiiiiiiiii
~‘ \kw
m: mm lfil
\gkg‘
um mm mm ‘
m msmz
“"5 1 s 5 I a z I u
(mm LL55!
11atiItlgwuuuvl‘slifiuum
a \VW ~—nmvaan A
mew (m1 Anwnmnx
u...
N um“
um mg mm mum mm mmvmznxmnncm
mm“ In um um ul mm mm
umnunnny
mm wsmz
'55.,zya‘za.an1
wsu (my m.
wxmmp
M
ADC0831-N, ADC0832-N, ADC0834-N, ADC0838-N
www.ti.com
SNAS531B –AUGUST 1999–REVISED MARCH 2013
Timing Diagrams
Figure 15. Data Input Timing Figure 16. Data Output Timing
Figure 17. ADC0831-N Start Conversion Timing
*LSB first output not available on ADC0831-N.
Figure 18. ADC0831-N Timing
Figure 19. ADC0832-N Timing
Copyright © 1999–2013, Texas Instruments Incorporated Submit Documentation Feedback 9
Product Folder Links: ADC0831-N ADC0832-N ADC0834-N ADC0838-N
l TEXAS
INSTRUMENTS
mun mm
mum aim
at w.
mums mux
cw min! (“1
sum
m nun/mm
Mum ml] mm m: m: msmsn um um tnwslsmu
scum mm
mm
m: cam/5mm m Manes:
mum
m sums (ms)
m mm um
| 1% MSB nasv um
lm-sms
um um um
um smwr.
m:
ADC0831-N, ADC0832-N, ADC0834-N, ADC0838-N
SNAS531B –AUGUST 1999 –REVISED MARCH 2013
www.ti.com
Figure 20. ADC0834-N Timing
10 Submit Documentation Feedback Copyright © 1999–2013, Texas Instruments Incorporated
Product Folder Links: ADC0831-N ADC0832-N ADC0834-N ADC0838-N
l TEXAS
INSTRUMENTS
1n n u I: u I5 m 17 ll Is 21 22 21 z: 25 25
DHIFHI um
cuw sum {ES} ADDRESS MUX
sum
BIY
SELEDI
In n
nun/Sm»
mm m (DI) nmrt cm (m DISAELED uImL Mm muvznsmu mm
snL/D'IF saw
an ‘ A/D cnuvznsmu m PIUEESS
SAll sums (slum
msmz
MS! mm mm LSI! rlnsv um
mun"
DAM WNW]
mI-smz
mm":
1 1 2 a
7
(Mn)
3 l
ismur—‘I
I)
ask!)
USINE 5
Va cnmul
LS! ms!
DHYPHY
visa mm mm
um um
.— LS! mm mm
l’ll-SIAVE
I :1
“SW
MUX samur-
ma:
ADC0831-N, ADC0832-N, ADC0834-N, ADC0838-N
www.ti.com
SNAS531B –AUGUST 1999–REVISED MARCH 2013
*Make sure clock edge #18 clocks in the LSB before SE is taken low
Figure 21. ADC0838-N Timing
Copyright © 1999–2013, Texas Instruments Incorporated Submit Documentation Feedback 11
Product Folder Links: ADC0831-N ADC0832-N ADC0834-N ADC0838-N
l TEXAS
INSTRUMENTS
n
unsmlwlmnm m
;
mm! “mm Snrcrv menu
Sum
mm WW mm mm m mm mm
wx
mm:
MDIEI mu
m
~d2
mm
m ‘-
mm
”2'
mm
on mumvutun
w
my
uw
cum
m;
m mmmm
mum m
n mu ”
WW“ linlsvzn I:
w = v“ mm
mm "7 w
m Wzmm n mmm mum
mm In mums n
w }
w
ulrmxl
w
my
mmmnmm Annnmwruu
”Mun
mm
smmiu Mum:
nD
ADC0831-N, ADC0832-N, ADC0834-N, ADC0838-N
SNAS531B –AUGUST 1999 –REVISED MARCH 2013
www.ti.com
ADC0838-N Functional Block Diagram
*Some of these functions/pins are not available with other options.
Note 1: For the ADC0834-N, D1 is input directly to the D input of SELECT 1. SELECT 0 is forced to a “1”. For the ADC0832-N, DI is input directly to the DI input of
ODD/SIGN. SELECT 0 is forced to a “0” and SELECT 1 is forced to a “1”.
12 Submit Documentation Feedback Copyright © 1999–2013, Texas Instruments Incorporated
Product Folder Links: ADC0831-N ADC0832-N ADC0834-N ADC0838-N
l TEXAS
INSTRUMENTS
ADC0831-N, ADC0832-N, ADC0834-N, ADC0838-N
www.ti.com
SNAS531B –AUGUST 1999–REVISED MARCH 2013
Functional Description
Multiplexer Addressing
The design of these converters utilizes a sample-data comparator structure which provides for a differential
analog input to be converted by a successive approximation routine.
The actual voltage converted is always the difference between an assigned “+” input terminal and a “−” input
terminal. The polarity of each input terminal of the pair being converted indicates which line the converter expects
to be the most positive. If the assigned “+” input is less than the “−” input the converter responds with an all zeros
output code.
A unique input multiplexing scheme has been utilized to provide multiple analog channels with software-
configurable single-ended, differential, or a new pseudo-differential option which will convert the difference
between the voltage at any analog input and a common terminal. The analog signal conditioning required in
transducer-based data acquisition systems is significantly simplified with this type of input flexibility. One
converter package can now handle ground referenced inputs and true differential inputs as well as signals with
some arbitrary reference voltage.
A particular input configuration is assigned during the MUX addressing sequence, prior to the start of a
conversion. The MUX address selects which of the analog inputs are to be enabled and whether this input is
single-ended or differential. In the differential case, it also assigns the polarity of the channels. Differential inputs
are restricted to adjacent channel pairs. For example channel 0 and channel 1 may be selected as a different
pair but channel 0 or 1 cannot act differentially with any other channel. In addition to selecting differential mode
the sign may also be selected. Channel 0 may be selected as the positive input and channel 1 as the negative
input or vice versa. This programmability is best illustrated by the MUX addressing codes shown in the following
tables for the various product options.
The MUX address is shifted into the converter via the DI line. Because the ADC0831-N contains only one
differential input channel with a fixed polarity assignment, it does not require addressing.
The common input line on the ADC0838-N can be used as a pseudo-differential input. In this mode, the voltage
on this pin is treated as the “−” input for any of the other input channels. This voltage does not have to be analog
ground; it can be any reference potential which is common to all of the inputs. This feature is most useful in
single-supply application where the analog circuitry may be biased up to a potential other than ground and the
output signals are all referred to this potential.
Table 1. Multiplexer/Package Options Single-Ended MUX Mode
Number of Analog Channels
Part Number Number of Package Pins
Single-Ended Differential
ADC0831-N 1 1 8
ADC0832-N 2 1 8
ADC0834-N 4 2 14
ADC0838-N 8 4 20
Table 2. MUX Addressing: ADC0838-N Single-Ended MUX Mode
MUX Address Analog Single-Ended Channel #
SGL/ ODD/ SELECT 0 1 2 3 4 5 6 7 COM
DIF SIGN 1 0
1 0 0 0 + −
1 0 0 1 + −
1 0 1 0 + −
1 0 1 1 + −
1 1 0 0 + −
1 1 0 1 + −
1 1 1 0 + −
1 1 1 1 + −
Copyright © 1999–2013, Texas Instruments Incorporated Submit Documentation Feedback 13
Product Folder Links: ADC0831-N ADC0832-N ADC0834-N ADC0838-N
l TEXAS
INSTRUMENTS
ADC0831-N, ADC0832-N, ADC0834-N, ADC0838-N
SNAS531B –AUGUST 1999 –REVISED MARCH 2013
www.ti.com
Table 3. MUX Addressing: ADC0838-N Differential MUX Mode
MUX Address Analog Differential Channel-Pair #
SGL/ ODD/ SELECT 0 1 2 3
DIF SIGN 1 0 0 1 2 3 4 5 6 7
0 0 0 0 + −
0 0 0 1 + −
0 0 1 0 + −
0 0 1 1 + −
0 1 0 0 −+
0 1 0 1 −+
0 1 1 0 −+
0 1 1 1 −+
Table 4. MUX Addressing: ADC0834-N Single-Ended MUX Mode
MUX Address Channel #
SELECT
SGL / DIF ODD / SIGN 0 1 2 3
1
1 0 0 +
1 0 1 +
1 1 0 +
1 1 1 +
Table 5. MUX Addressing: ADC0834-N Differential MUX Mode
MUX Address Channel #
SELECT
SGL / DIF ODD / SIGN 0 1 2 3
1
0 0 0 + −
0 0 1 + −
0 1 0 −+
0 1 1 −+
Table 6. MUX Addressing: ADC0832-N Single-Ended MUX Mode
MUX Address Channel #
SGL / DIF ODD / SIGN 0 1
10+
1 1 +
Table 7. MUX Addressing: ADC0832-N Differential MUX Mode
MUX Address Channel #
SGL / DIF ODD / SIGN 0 1
00+ −
01−+
Since the input configuration is under software control, it can be modified, as required, at each conversion. A
channel can be treated as a single-ended, ground referenced input for one conversion; then it can be
reconfigured as part of a differential channel for another conversion. Figure 22 illustrates the input flexibility which
can be achieved.
The analog input voltages for each channel can range from 50 mV below ground to 50 mV above VCC (typically
5V) without degrading conversion accuracy.
14 Submit Documentation Feedback Copyright © 1999–2013, Texas Instruments Incorporated
Product Folder Links: ADC0831-N ADC0832-N ADC0834-N ADC0838-N
{9 TEXAS
INSTRUMENTS
new ,
n_.
‘
2—4
a—‘
A—
5—
7—.
ms—
1..
n_.
‘_t
2_'
,__t
4_t
i—cawa
mum
{(1
5—,
1—.
r
Vim
1..
ADC0831-N, ADC0832-N, ADC0834-N, ADC0838-N
www.ti.com
SNAS531B –AUGUST 1999–REVISED MARCH 2013
THE DIGITAL INTERFACE
A most important characteristic of these converters is their serial data link with the controlling processor. Using a
serial communication format offers two very significant system improvements; it allows more function to be
included in the converter package with no increase in package size and it can eliminate the transmission of low
level analog signals by locating the converter right at the analog sensor; transmitting highly noise immune digital
data back to the host processor.
To understand the operation of these converters it is best to refer to the Timing Diagrams and Functional Block
Diagram and to follow a complete conversion sequence. For clarity a separate diagram is shown of each device.
1. A conversion is initiated by first pulling the CS (chip select) line low. This line must be held low for the entire
conversion. The converter is now waiting for a start bit and its MUX assignment word.
2. A clock is then generated by the processor (if not provided continuously) and output to the A/D clock input.
8 Single-Ended 8 Pseudo-Differential
4 Differential Mixed Mode
Figure 22. Analog Input Multiplexer Options for the ADC0838-N
3. On each rising edge of the clock the status of the data in (DI) line is clocked into the MUX address shift
register. The start bit is the first logic “1” that appears on this line (all leading zeros are ignored). Following the
start bit the converter expects the next 2 to 4 bits to be the MUX assignment word.
4. When the start bit has been shifted into the start location of the MUX register, the input channel has been
assigned and a conversion is about to begin. An interval of ½ clock period (where nothing happens) is
automatically inserted to allow the selected MUX channel to settle. The SAR status line goes high at this time to
signal that a conversion is now in progress and the DI line is disabled (it no longer accepts data).
5. The data out (DO) line now comes out of TRI-STATE and provides a leading zero for this one clock period of
MUX settling time.
6. When the conversion begins, the output of the SAR comparator, which indicates whether the analog input is
greater than (high) or less than (low) each successive voltage from the internal resistor ladder, appears at the
DO line on each falling edge of the clock. This data is the result of the conversion being shifted out (with the
MSB coming first) and can be read by the processor immediately.
Copyright © 1999–2013, Texas Instruments Incorporated Submit Documentation Feedback 15
Product Folder Links: ADC0831-N ADC0832-N ADC0834-N ADC0838-N
,._‘
Ancm. W
mm
m
awn
; n
YnANSnunER
mm 25,,
Ancnau m; ‘ 25v
mans
.n
.
5v
i TEXAS
INSTRUMENTS
ADC0831-N, ADC0832-N, ADC0834-N, ADC0838-N
SNAS531B –AUGUST 1999 –REVISED MARCH 2013
www.ti.com
7. After 8 clock periods the conversion is completed. The SAR status line returns low to indicate this ½ clock
cycle later.
8. If the programmer prefers, the data can be provided in an LSB first format [this makes use of the shift enable
(SE) control line]. All 8 bits of the result are stored in an output shift register. On devices which do not include the
SE control line, the data, LSB first, is automatically shifted out the DO line, after the MSB first data stream. The
DO line then goes low and stays low until CS is returned high. On the ADC0838-N the SE line is brought out and
if held high, the value of the LSB remains valid on the DO line. When SE is forced low, the data is then clocked
out LSB first. The ADC0831-N is an exception in that its data is only output in MSB first format.
9. All internal registers are cleared when the CS line is high. If another conversion is desired, CS must make a
high to low transition followed by address information.
The DI and DO lines can be tied together and controlled through a bidirectional processor I/O bit with one wire.
This is possible because the DI input is only “looked-at” during the MUX addressing interval while the DO line is
still in a high impedance state.
Reference Considerations
The voltage applied to the reference input to these converters defines the voltage span of the analog input (the
difference between VIN(MAX) and VIN(MIN)) over which the 256 possible output codes apply. The devices can be
used in either ratiometric applications or in systems requiring absolute accuracy. The reference pin must be
connected to a voltage source capable of driving the reference input resistance of typically 3.5 kΩ. This pin is the
top of a resistor divider string used for the successive approximation conversion.
In a ratiometric system, the analog input voltage is proportional to the voltage used for the A/D reference. This
voltage is typically the system power supply, so the VREF pin can be tied to VCC (done internally on the ADC0832-
N). This technique relaxes the stability requirements of the system reference as the analog input and A/D
reference move together maintaining the same output code for a given input condition.
For absolute accuracy, where the analog input varies between very specific voltage limits, the reference pin can
be biased with a time and temperature stable voltage source. The LM385 and LM336 reference diodes are good
low current devices to use with these converters.
The maximum value of the reference is limited to the VCC supply voltage. The minimum value, however, can be
quite small (see Typical Performance Characteristics) to allow direct conversions of transducer outputs providing
less than a 5V output span. Particular care must be taken with regard to noise pickup, circuit layout and system
error voltage sources when operating with a reduced span due to the increased sensitivity of the converter (1
LSB equals VREF/256).
a) Ratiometric b) Absolute with a reduced Span
Figure 23. Reference Examples
16 Submit Documentation Feedback Copyright © 1999–2013, Texas Instruments Incorporated
Product Folder Links: ADC0831-N ADC0832-N ADC0834-N ADC0838-N
l TEXAS
INSTRUMENTS
O 5
kunax): vaAK<2wvcm> (, )
CLK
2wvcm>
ADC0831-N, ADC0832-N, ADC0834-N, ADC0838-N
www.ti.com
SNAS531B –AUGUST 1999–REVISED MARCH 2013
The Analog Inputs
The most important feature of these converters is that they can be located right at the analog signal source and
through just a few wires can communicate with a controlling processor with a highly noise immune serial bit
stream. This in itself greatly minimizes circuitry to maintain analog signal accuracy which otherwise is most
susceptible to noise pickup. However, a few words are in order with regard to the analog inputs should the input
be noisy to begin with or possibly riding on a large common-mode voltage.
The differential input of these converters actually reduces the effects of common-mode input noise, a signal
common to both selected “+” and “−” inputs for a conversion (60 Hz is most typical). The time interval between
sampling the “+” input and then the “−” input is ½ of a clock period. The change in the common-mode voltage
during this short time interval can cause conversion errors. For a sinusoidal common-mode signal this error is:
where
• fCM is the frequency of the common-mode signal
• VPEAK is its peak voltage value
• fCLK, is the A/D clock frequency (1)
For a 60 Hz common-mode signal to generate a ¼ LSB error (≈5 mV) with the converter running at 250 kHz, its
peak value would have to be 6.63V which would be larger than allowed as it exceeds the maximum analog input
limits.
Due to the sampling nature of the analog inputs short spikes of current enter the “+” input and exit the “−” input at
the clock edges during the actual conversion. These currents decay rapidly and do not cause errors as the
internal comparator is strobed at the end of a clock period. Bypass capacitors at the inputs will average these
currents and cause an effective DC current to flow through the output resistance of the analog signal source.
Bypass capacitors should not be used if the source resistance is greater than 1 kΩ.
This source resistance limitation is important with regard to the DC leakage currents of input multiplexer as well.
The worst-case leakage current of ±1 μA over temperature will create a 1 mV input error with a 1 kΩsource
resistance. An op amp RC active low pass filter can provide both impedance buffering and noise filtering should
a high impedance signal source be required.
Optional Adjustments
Zero Error
The zero of the A/D does not require adjustment. If the minimum analog input voltage value, VIN(MIN), is not
ground a zero offset can be done. The converter can be made to output 0000 0000 digital code for this minimum
input voltage by biasing any VIN (−) input at this VIN(MIN) value. This utilizes the differential mode operation of the
A/D.
The zero error of the A/D converter relates to the location of the first riser of the transfer function and can be
measured by grounding the VIN(−) input and applying a small magnitude positive voltage to the VIN(+) input. Zero
error is the difference between the actual DC input voltage which is necessary to just cause an output digital
code transition from 0000 0000 to 0000 0001 and the ideal ½ LSB value (½ LSB=9.8 mV for VREF=5.000 VDC).
Full-Scale
The full-scale adjustment can be made by applying a differential input voltage which is 1 ½ LSB down from the
desired analog full-scale voltage range and then adjusting the magnitude of the VREF input (or VCC for the
ADC0832) for a digital output code which is just changing from 1111 1110 to 1111 1111.
Copyright © 1999–2013, Texas Instruments Incorporated Submit Documentation Feedback 17
Product Folder Links: ADC0831-N ADC0832-N ADC0834-N ADC0838-N
l TEXAS
INSTRUMENTS
V‘N(+Jlsadj:VMAX7L5
[ (VMAX’VMW)
256
,1 w m
ncvlm
V5 —‘ W"— — cmwzn
sum
mn—
ADC0831-N, ADC0832-N, ADC0834-N, ADC0838-N
SNAS531B –AUGUST 1999 –REVISED MARCH 2013
www.ti.com
Adjusting for an Arbitrary Analog Input Voltage Range
If the analog zero voltage of the A/D is shifted away from ground (for example, to accommodate an analog input
signal which does not go to ground), this new zero reference should be properly adjusted first. A VIN (+) voltage
which equals this desired zero reference plus ½ LSB (where the LSB is calculated for the desired analog span,
using 1 LSB= analog span/256) is applied to selected “+” input and the zero reference voltage at the
corresponding “−” input should then be adjusted to just obtain the 00HEX to 01HEX code transition.
The full-scale adjustment should be made [with the proper VIN(−) voltage applied] by forcing a voltage to the
VIN(+) input which is given by:
where
• VMAX = the high end of the analog input range
• VMIN = the low end (the offset zero) of the analog range. (Both are ground referenced.) (2)
The VREF (or VCC) voltage is then adjusted to provide a code change from FEHEX to FFHEX. This completes the
adjustment procedure.
Power Supply
A unique feature of the ADC0838-N and ADC0834-N is the inclusion of a zener diode connected from the V+
terminal to ground which also connects to the VCC terminal (which is the actual converter supply) through a
silicon diode, as shown in Figure 24(1).
Figure 24. An On-Chip Shunt Regulator Diode
This zener is intended for use as a shunt voltage regulator to eliminate the need for any additional regulating
components. This is most desirable if the converter is to be remotely located from the system power source.
Figure 25 and Figure 27 illustrate two useful applications of this on-board zener when an external transistor can
be afforded.
An important use of the interconnecting diode between V+and VCC is shown in Figure 26 and Figure 28. Here,
this diode is used as a rectifier to allow the VCC supply for the converter to be derived from the clock. The low
current requirements of the A/D and the relatively high clock frequencies used (typically in the range of 10k–400
kHz) allows using the small value filter capacitor shown to keep the ripple on the VCC line to well under ¼ of an
LSB. The shunt zener regulator can also be used in this mode. This requires a clock voltage swing which is in
excess of VZ. A current limit for the zener is needed, either built into the clock generator or a resistor can be used
from the CLK pin to the V+pin.
(1) Internal zener diodes (6.3 to 8.5V) are connected from V+ to GND and VCC to GND. The zener at V+ can operate as a shunt regulator
and is connected to VCC via a conventional diode. Since the zener voltage equals the A/D's breakdown voltage, the diode insures that
VCC will be below breakdown when the device is powered from V+. Functionality is therefore ensured for V+ operation even though the
resultant voltage at VCC may exceed the specified Absolute Max of 6.5V. It is recommended that a resistor be used to limit the max
current into V+. (See Figure 24 in Functional Description)
18 Submit Documentation Feedback Copyright © 1999–2013, Texas Instruments Incorporated
Product Folder Links: ADC0831-N ADC0832-N ADC0834-N ADC0838-N
l TEXAS
INSTRUMENTS
m [’3 '“W ”1 mm.
.k ‘
“5104—va - mm y N——VLE
sum: H m
, 19v
M;
I‘M mam:
1WD
12V
SVSVEM
SUP?“
7V
w
it 6 6
Van J—
ll I
Amman
CMflS
DR ANALOG
NMDS EIRCUITS
EIRCUITS
liNfl
J5 J. J.
\(ANS
1m»
ADCDESE
:u mu ——‘
w —
mu
, C75
ADCUEgt
n
, no m/ on
3ND
)— m: g _ m
' ClK ‘— SK
Anton! mum
_ m .— sn
)— m m _, 5.
)— cm
a .— m
m 4— II:
Annual mm
m 4— Ph
an —> m
ADC0831-N, ADC0832-N, ADC0834-N, ADC0838-N
www.ti.com
SNAS531B –AUGUST 1999–REVISED MARCH 2013
APPLICATIONS
*4.5V ≤VCC ≤6.3V
Figure 25. Operating with a Temperature Figure 26. Generating VCC from the Converter
Clock
Compensated Reference
*4.5V ≤VCC ≤6.3V
Figure 27. Using the A/D as Figure 28. Remote Sensing—
the System Supply Regulator Clock and Power on 1 Wire
Figure 29. Digital Link and Sample Controlling Software for the Serially Oriented COP420 and the Bit
Programmable I/O INS8048
Copyright © 1999–2013, Texas Instruments Incorporated Submit Documentation Feedback 19
Product Folder Links: ADC0831-N ADC0832-N ADC0834-N ADC0838-N
l TEXAS
INSTRUMENTS
ADC0831-N, ADC0832-N, ADC0834-N, ADC0838-N
SNAS531B –AUGUST 1999 –REVISED MARCH 2013
www.ti.com
Cop Coding Example
Mnemonic Instruction
LEI ENABLES SIO's INPUT AND OUTPUT
SC C = 1
OGI G0 = 0 (CS = 0)
CLR A CLEARS ACCUMULATOR
AISC 1 LOADS ACCUMULATOR WITH 1
XAS EXCHANGES SIO WITH ACCUMULATOR
AND STARTS SK CLOCK
LDD LOADS MUX ADDRESS FROM RAM
INTO ACCUMULATOR
NOP -
XAS LOADS MUX ADDRESS FROM
ACCUMULATOR
↑
8 INSTRUCTIONS
↓
XAS READS HIGH ORDER NIBBLE (4 BITS)
INTO ACCUMULATOR
XIS PUTS HIGH ORDER NIBBLE INTO RAM
CLER A CLEARS ACCUMULATOR
RC C = 0
XAS READS LOW ORDER NIBBLE INTO
ACCUMULATOR AND STOPS SK
XIS PUTS LOW ORDER NIBBLE INTO RAM
OGI G0 = 1 (CS = 1)
LEI DISABLES SIO's INPUT AND OUTPUT
8048 Coding Example
Mnemonic Instruction
START: ANL P1, #0F7H ;SELECT A/D (CS = 0)
MOV B, #5 ;BIT COUNTER←5
MOV A, #ADDR ;A←MUX ADDRESS
LOOP 1: RRC A ;CY←ADDRESS BIT
JC ONE ;TEST BIT
;BIT=0
ZERO: ANL P1, #0FEH ;DI←0
JMP CONT ;CONTINUE
;BIT=1
ONE: ORL P1, #1 ;DI←1
CONT: CALL PULSE ;PULSE SK 0→1→0
DJNZ B, LOOP 1 ;CONTINUE UNTIL
DONE
CALL PULSE ;EXTRA CLOCK FOR
SYNC
MOV B, #8 ;BIT COUNTER←8
LOOP 2: CALL PULSE ;PULSE SK 0→1→0
IN A, P1 ;CY←DO
RRC A
RRC A
MOV A, C ;A←RESULT
RLC A ;A(0)←BIT AND SHIFT
MOV C, A ;C←RESULT
DJNZ B, LOOP 2 ;CONTINUE UNTIL
DONE
RETR
;PULSE SUBROUTINE
PULSE: ORL P1, #04 ;SK←1
NOP ;DELAY
ANL P1, #0FBH ;SK←0
RET
20 Submit Documentation Feedback Copyright © 1999–2013, Texas Instruments Incorporated
Product Folder Links: ADC0831-N ADC0832-N ADC0834-N ADC0838-N
l TEXAS
INSTRUMENTS
ADC0831-N, ADC0832-N, ADC0834-N, ADC0838-N
www.ti.com
SNAS531B –AUGUST 1999–REVISED MARCH 2013
*Pinouts shown for ADC0838-N.
For all other products tie to
pin functions as shown.
Figure 30. A “Stand-Alone” Hook-Up for ADC0838-N Evaluation
Figure 31. Low-Cost Remote Temperature Sensor
Copyright © 1999–2013, Texas Instruments Incorporated Submit Documentation Feedback 21
Product Folder Links: ADC0831-N ADC0832-N ADC0834-N ADC0838-N
l TEXAS
INSTRUMENTS
Vt: . M i u'mAv mfuuscnm
mm c I
.m vu
T a v“.
Vva Va; M
£24.]. IJ— w I. i
mm m
m .m
m , m.
m mm W .k
.n. . .5
.m
.1".
Van
m m;
n.
W
X“. le») Vs:
‘_ w
m
.m ,
n mm m
- w mun
VRU
u
mu ‘ ,5
_ + H.
W
I m
n:
(W
» W4“! Vac
mm
mm
mm
VRIF
mm
ADC0831-N, ADC0832-N, ADC0834-N, ADC0838-N
SNAS531B –AUGUST 1999 –REVISED MARCH 2013
www.ti.com
Figure 32. Digitizing a Current Flow
*VIN(−) = 0.15 VCC
15% of VCC ≤VXDR ≤85% of VCC
Figure 33. Operating with Ratiometric Transducers
Figure 34. Span Adjust: 0V≤VIN≤3V
22 Submit Documentation Feedback Copyright © 1999–2013, Texas Instruments Incorporated
Product Folder Links: ADC0831-N ADC0832-N ADC0834-N ADC0838-N
l TEXAS
INSTRUMENTS
Vac
My
, w»)
VW
W J
mum
mmnm
u
1an
1mm
Anan
m
um
)25v :2 EV mums“
, . m;
T
g
%
Annual Vm
i}
i}
~:}
f}
n
J.
I/zmasu
ADC0831-N, ADC0832-N, ADC0834-N, ADC0838-N
www.ti.com
SNAS531B –AUGUST 1999–REVISED MARCH 2013
Figure 35. Zero-Shift and Span Adjust: 2V ≤VIN ≤5V
Figure 36. Obtaining Higher Resolution - 9-Bit A/D
Controller performs a routine to determine which input polarity (9-bit example) or which channel pair (10-bit example)
provides a non-zero output code. This information provides the extra bits.
Figure 37. Obtaining Higher Resolution - 10-Bit A/D
Copyright © 1999–2013, Texas Instruments Incorporated Submit Documentation Feedback 23
Product Folder Links: ADC0831-N ADC0832-N ADC0834-N ADC0838-N
l TEXAS
INSTRUMENTS
m
rs mp
w
Anwm
5v
m
T
svstn m 2 -— }
my
mm Amml m "‘
J unmmm
no
mm mm
mm
ADC0831-N, ADC0832-N, ADC0834-N, ADC0838-N
SNAS531B –AUGUST 1999 –REVISED MARCH 2013
www.ti.com
Diodes are 1N914
Figure 38. Protecting the Input
DO = all 1s if +VIN >−VIN
DO = all 0s if +VIN <−VIN
Figure 39. High Accuracy Comparators
24 Submit Documentation Feedback Copyright © 1999–2013, Texas Instruments Incorporated
Product Folder Links: ADC0831-N ADC0832-N ADC0834-N ADC0838-N
l TEXAS
INSTRUMENTS
m
a“ in:
V
w . a:
film , “RE: “K4
2” mm
m 7
WWW ‘< j‘="" an="" urn—p="" m="" t‘="" (h="" k="" cnllm="" ::="" hn="" cik="" vlfi="" i="" ”it;="" manszsv’l="" m="" 7‘"="" mm="" a:="" .wj‘="" 2="" mm="" a="" 2="" ink="" f4="" 5"="" vm="" w="" v”="" m,“="" 5="" ”him.="" v.="" lo="" —="" v“="" m="">
ADC0831-N, ADC0832-N, ADC0834-N, ADC0838-N
www.ti.com
SNAS531B –AUGUST 1999–REVISED MARCH 2013
•Uses one more wire than load cell itself
•Two mini-DIPs could be mounted inside load cell for digital output transducer
•Electronic offset and gain trims relax mechanical specs for gauge factor and offset
•Low level cell output is converted immediately for high noise immunity
Figure 40. Digital Load Cell
•All power supplied by loop
•1500V isolation at output
Figure 41. 4 mA-20 mA Current Loop Converter
Copyright © 1999–2013, Texas Instruments Incorporated Submit Documentation Feedback 25
Product Folder Links: ADC0831-N ADC0832-N ADC0834-N ADC0838-N
l TEXAS
INSTRUMENTS
mumm
urmesn-az
m mm
m
nu
5‘ 2mm
m mm
5v—
mu mm mm
nmmum
ER
mm
1mm
Ancnna
m m"
a mum
mums
ADC0831-N, ADC0832-N, ADC0834-N, ADC0838-N
SNAS531B –AUGUST 1999 –REVISED MARCH 2013
www.ti.com
•No power required remotely
•1500V isolation
Figure 42. Isolated Data Converter
26 Submit Documentation Feedback Copyright © 1999–2013, Texas Instruments Incorporated
Product Folder Links: ADC0831-N ADC0832-N ADC0834-N ADC0838-N
l TEXAS
INSTRUMENTS
ADC0831-N, ADC0832-N, ADC0834-N, ADC0838-N
www.ti.com
SNAS531B –AUGUST 1999–REVISED MARCH 2013
Figure 43. Two Wire Interface for 8 Channels
Copyright © 1999–2013, Texas Instruments Incorporated Submit Documentation Feedback 27
Product Folder Links: ADC0831-N ADC0832-N ADC0834-N ADC0838-N
l TEXAS
INSTRUMENTS
v “r
m w
w. m mm
m 2mm m m m
‘3 ' m vw— Mm
m 1/2 Mn: ““1“ ‘
nn ’ ' m
M1 m mm mm: ,5. m
“'5? ‘ m
Ancnm
J- mm
in :5 _
I . mm :mmm
. 5mm velsmn ma mm W 1..
.csasma ham mwcLKpmu 1 n n r—‘H‘
ADC0831-N, ADC0832-N, ADC0834-N, ADC0838-N
SNAS531B –AUGUST 1999 –REVISED MARCH 2013
www.ti.com
Figure 44. Two Wire 1-Channels Interface
28 Submit Documentation Feedback Copyright © 1999–2013, Texas Instruments Incorporated
Product Folder Links: ADC0831-N ADC0832-N ADC0834-N ADC0838-N
l TEXAS
INSTRUMENTS
ADC0831-N, ADC0832-N, ADC0834-N, ADC0838-N
www.ti.com
SNAS531B –AUGUST 1999–REVISED MARCH 2013
REVISION HISTORY
Changes from Revision A (March 2013) to Revision B Page
• Changed layout of National Data Sheet to TI format .......................................................................................................... 28
Copyright © 1999–2013, Texas Instruments Incorporated Submit Documentation Feedback 29
Product Folder Links: ADC0831-N ADC0832-N ADC0834-N ADC0838-N
I
TEXAS
INSTRUMENTS
Samples
Samples
Samples
Samples
Samples
Samples
Samples
Samples
Samples
Samples
Samples
Samples
Samples
PACKAGE OPTION ADDENDUM
www.ti.com 25-Feb-2015
Addendum-Page 1
PACKAGING INFORMATION
Orderable Device Status
(1)
Package Type Package
Drawing Pins Package
Qty Eco Plan
(2)
Lead/Ball Finish
(6)
MSL Peak Temp
(3)
Op Temp (°C) Device Marking
(4/5)
Samples
ADC0831CCN/NOPB ACTIVE PDIP P 8 40 Green (RoHS
& no Sb/Br)
CU SN Level-1-NA-UNLIM -40 to 85 ADC
0831CCN
ADC0831CCWM/NOPB ACTIVE SOIC NPA 14 50 Green (RoHS
& no Sb/Br)
CU SN Level-3-260C-168 HR -40 to 85 ADC0831
CCWM
ADC0831CCWMX/NOPB ACTIVE SOIC NPA 14 1000 Green (RoHS
& no Sb/Br)
CU SN Level-3-260C-168 HR -40 to 85 ADC0831
CCWM
ADC0832CCN/NOPB ACTIVE PDIP P 8 40 Green (RoHS
& no Sb/Br)
CU SN Level-1-NA-UNLIM -40 to 85 ADC
0832CCN
ADC0832CCWM/NOPB ACTIVE SOIC NPA 14 50 Green (RoHS
& no Sb/Br)
CU SN Level-3-260C-168 HR -40 to 85 ADC0832
CCWM
ADC0832CCWMX/NOPB ACTIVE SOIC NPA 14 1000 Green (RoHS
& no Sb/Br)
CU SN Level-3-260C-168 HR -40 to 85 ADC0832
CCWM
ADC0834CCN/NOPB ACTIVE PDIP NFF 14 25 Green (RoHS
& no Sb/Br)
CU SN Level-1-NA-UNLIM -40 to 85 ADC0834CCN
ADC0834CCWM NRND SOIC NPA 14 50 TBD Call TI Call TI -40 to 85 ADC0834
CCWM
ADC0834CCWM/NOPB ACTIVE SOIC NPA 14 50 Green (RoHS
& no Sb/Br)
CU SN Level-3-260C-168 HR -40 to 85 ADC0834
CCWM
ADC0834CCWMX/NOPB ACTIVE SOIC NPA 14 1000 Green (RoHS
& no Sb/Br)
CU SN Level-3-260C-168 HR -40 to 85 ADC0834
CCWM
ADC0838CCN NRND PDIP NFH 20 18 TBD Call TI Call TI -40 to 85 ADC0838CCN
ADC0838CCN/NOPB ACTIVE PDIP NFH 20 18 Green (RoHS
& no Sb/Br)
CU SN Level-1-NA-UNLIM -40 to 85 ADC0838CCN
ADC0838CCWM NRND SOIC DW 20 36 TBD Call TI Call TI -40 to 85 ADC0838
CCWM
ADC0838CCWM/NOPB ACTIVE SOIC DW 20 36 Green (RoHS
& no Sb/Br)
CU SN Level-3-260C-168 HR -40 to 85 ADC0838
CCWM
ADC0838CCWMX NRND SOIC DW 20 1000 TBD Call TI Call TI -40 to 85 ADC0838
CCWM
ADC0838CCWMX/NOPB ACTIVE SOIC DW 20 1000 Green (RoHS
& no Sb/Br)
CU SN Level-3-260C-168 HR -40 to 85 ADC0838
CCWM
ADC0838CIWM/NOPB ACTIVE SOIC DW 20 36 Green (RoHS
& no Sb/Br)
CU SN Level-3-260C-168 HR -40 to 85 ADC0838
CIWM
ADC0838CIWMX NRND SOIC DW 20 1000 TBD Call TI Call TI -40 to 85 ADC0838
I
TEXAS
INSTRUMENTS
Samples
PACKAGE OPTION ADDENDUM
www.ti.com 25-Feb-2015
Addendum-Page 2
Orderable Device Status
(1)
Package Type Package
Drawing Pins Package
Qty Eco Plan
(2)
Lead/Ball Finish
(6)
MSL Peak Temp
(3)
Op Temp (°C) Device Marking
(4/5)
Samples
CIWM
ADC0838CIWMX/NOPB ACTIVE SOIC DW 20 1000 Green (RoHS
& no Sb/Br)
CU SN Level-3-260C-168 HR -40 to 85 ADC0838
CIWM
(1) The marketing status values are defined as follows:
ACTIVE: Product device recommended for new designs.
LIFEBUY: TI has announced that the device will be discontinued, and a lifetime-buy period is in effect.
NRND: Not recommended for new designs. Device is in production to support existing customers, but TI does not recommend using this part in a new design.
PREVIEW: Device has been announced but is not in production. Samples may or may not be available.
OBSOLETE: TI has discontinued the production of the device.
(2) Eco Plan - The planned eco-friendly classification: Pb-Free (RoHS), Pb-Free (RoHS Exempt), or Green (RoHS & no Sb/Br) - please check http://www.ti.com/productcontent for the latest availability
information and additional product content details.
TBD: The Pb-Free/Green conversion plan has not been defined.
Pb-Free (RoHS): TI's terms "Lead-Free" or "Pb-Free" mean semiconductor products that are compatible with the current RoHS requirements for all 6 substances, including the requirement that
lead not exceed 0.1% by weight in homogeneous materials. Where designed to be soldered at high temperatures, TI Pb-Free products are suitable for use in specified lead-free processes.
Pb-Free (RoHS Exempt): This component has a RoHS exemption for either 1) lead-based flip-chip solder bumps used between the die and package, or 2) lead-based die adhesive used between
the die and leadframe. The component is otherwise considered Pb-Free (RoHS compatible) as defined above.
Green (RoHS & no Sb/Br): TI defines "Green" to mean Pb-Free (RoHS compatible), and free of Bromine (Br) and Antimony (Sb) based flame retardants (Br or Sb do not exceed 0.1% by weight
in homogeneous material)
(3) MSL, Peak Temp. - The Moisture Sensitivity Level rating according to the JEDEC industry standard classifications, and peak solder temperature.
(4) There may be additional marking, which relates to the logo, the lot trace code information, or the environmental category on the device.
(5) Multiple Device Markings will be inside parentheses. Only one Device Marking contained in parentheses and separated by a "~" will appear on a device. If a line is indented then it is a continuation
of the previous line and the two combined represent the entire Device Marking for that device.
(6) Lead/Ball Finish - Orderable Devices may have multiple material finish options. Finish options are separated by a vertical ruled line. Lead/Ball Finish values may wrap to two lines if the finish
value exceeds the maximum column width.
Important Information and Disclaimer:The information provided on this page represents TI's knowledge and belief as of the date that it is provided. TI bases its knowledge and belief on information
provided by third parties, and makes no representation or warranty as to the accuracy of such information. Efforts are underway to better integrate information from third parties. TI has taken and
continues to take reasonable steps to provide representative and accurate information but may not have conducted destructive testing or chemical analysis on incoming materials and chemicals.
TI and TI suppliers consider certain information to be proprietary, and thus CAS numbers and other limited information may not be available for release.
In no event shall TI's liability arising out of such information exceed the total purchase price of the TI part(s) at issue in this document sold by TI to Customer on an annual basis.
I TEXAS
INSTRUMENTS
REEL DIMENSIONS TAPE DIMENSIONS
7 “K0 '«Pt»
Reel
Dlameter
AD Dimension designed to accommodate the component Width
Bo Dimension designed to accommodate the component tengtn
K0 Dimension designed to accommodate the component thickness
7 w OveraH Wiotn ot the carrier tape
i P1 Pitch between successive cawty centers
f
T Reel Width (W1)
QUADRANT ASSIGNMENTS FOR PIN 1 ORIENTATION IN TAPE
OOODOODD
,,,,,,,,,,, ‘
User Direcllon 0' Feed
Sprocket Hoies
Pockel Quadrants
TAPE AND REEL INFORMATION
*All dimensions are nominal
Device Package
Type Package
Drawing Pins SPQ Reel
Diameter
(mm)
Reel
Width
W1 (mm)
A0
(mm) B0
(mm) K0
(mm) P1
(mm) W
(mm) Pin1
Quadrant
ADC0831CCWMX/NOPB SOIC NPA 14 1000 330.0 16.4 10.9 9.5 3.2 12.0 16.0 Q1
ADC0832CCWMX/NOPB SOIC NPA 14 1000 330.0 16.4 10.9 9.5 3.2 12.0 16.0 Q1
ADC0834CCWMX/NOPB SOIC NPA 14 1000 330.0 16.4 10.9 9.5 3.2 12.0 16.0 Q1
ADC0838CCWMX SOIC DW 20 1000 330.0 24.4 10.9 13.3 3.25 12.0 24.0 Q1
ADC0838CCWMX/NOPB SOIC DW 20 1000 330.0 24.4 10.9 13.3 3.25 12.0 24.0 Q1
ADC0838CIWMX SOIC DW 20 1000 330.0 24.4 10.9 13.3 3.25 12.0 24.0 Q1
ADC0838CIWMX/NOPB SOIC DW 20 1000 330.0 24.4 10.9 13.3 3.25 12.0 24.0 Q1
PACKAGE MATERIALS INFORMATION
www.ti.com 5-Dec-2014
Pack Materials-Page 1
I TEXAS
INSTRUMENTS
TAPE AND REEL BOX DIMENSIONS
*All dimensions are nominal
Device Package Type Package Drawing Pins SPQ Length (mm) Width (mm) Height (mm)
ADC0831CCWMX/NOPB SOIC NPA 14 1000 367.0 367.0 38.0
ADC0832CCWMX/NOPB SOIC NPA 14 1000 367.0 367.0 38.0
ADC0834CCWMX/NOPB SOIC NPA 14 1000 367.0 367.0 38.0
ADC0838CCWMX SOIC DW 20 1000 367.0 367.0 45.0
ADC0838CCWMX/NOPB SOIC DW 20 1000 367.0 367.0 45.0
ADC0838CIWMX SOIC DW 20 1000 367.0 367.0 45.0
ADC0838CIWMX/NOPB SOIC DW 20 1000 367.0 367.0 45.0
PACKAGE MATERIALS INFORMATION
www.ti.com 5-Dec-2014
Pack Materials-Page 2
MECHANICAL DATA
P (RiPMPi’E) "LAST‘C
>4
>4 7
A
V
A
A M Hnear dw‘ensmns are m inches (miH'nem's)
B TH: druwmq is s bje“ :0 change thruut nonce
C mus wmhm Juli"; Msiom vanmm BA
NUTS
DKMLiwi, N¥ PAL’KAC:
4 r
( “ V
‘ 7 v
m 31H A
H ‘ ‘ M
H ‘—’ H
w: H
J; W“
D u‘
L , ,_ ,
40mm: 04/2010
INSI'RUMENTS
www.mzam
N0014A
W—<—— w="" 3="" m:="" m="" \="" n="" m="" m="" ,="" um="" n="" w="" «s="" h»:="" mm:="" (us="" n.‘="" "a:="" m="" n14="" '="" texas="" instruments="">——>
MECHANICAL DATA
N0014A
www.ti.com
N14A (Rev G)
NFF0014A
N0020A
on W
20 11 c .9
E} m rfi m m rfi m m I’Ll m
<2 m="" x="" §}u\="" ‘="" max="" n="" p="" p="" 032:="" 005="" o="" 250:="" 065="" ,0="" am="" mwummmmmmm="" h?="" i="" l:="" 17="" 1="" 2="" ophoni="" ophonz="" .="" ,="" 7="" m.,_="" a="" f="" 30,005="" 1="" v'w'”="" 3="" w="" ‘="" ‘="" ‘="" ‘="" ¢="" 1="" 1="" as:="" w="" \="" fi—f="" \="" x="" ‘="" ‘="" a:="" ,="" (/="" .49="" ‘="" ‘="" ‘75’="" 018:="" 3="" hp="" ‘="" ‘j="" k="" "ed'="" 005="" 050="" t="" .="" ‘="" ‘="" v="" ’="" #—+="" .u0:="" 0::="" '="" texas="" instruments="">2>
MECHANICAL DATA
N0020A
www.ti.com
N20A (Rev G)
NFH0020A
MECHANICAL DATA
DW (Ratsoiszu) JLASHC SMALL 0U J\L
AH Hnec' dimensmr: c'e m ‘mmes (mammaers) D'ws'nmng md tu‘ermc'mq per ASME w 5M 1994,
TH: drawmq \s suaje :0 change wan: nohce.
Body dimensmns ca nut inc‘ude mom flcsh ur mum" rut m exceed 0035 (055)
FaHs wan JEDEC M8701} venom ACV
NOTES:
{if TEXAS
INSTRUMENTS
wwvmi .com
1a 1297 Jan)
m ALL LEADS
n 291 in 29!
(1 391—7 595.
fl*
—=
J
n m “5,,
(I! 137)
3“ MAX TVP
ALL LEAns
f—
uw4f_+‘} fllflfl
(a ma
All LEAD
TIPS
In 752 ‘ 27m
WP ALL LEAns
mats—n 152
(8.7584 mm
“mummy!
nasainm
Humans“
‘ LEAD MD 1
mm 410
123a557
a on ‘
(n my
unarn m
(us an)
A ‘v
f 1HHHHHFU!
um—nmz
«1min arm
$ SEIHNG
a n31 n ma
(u m I u!)
n nan
(1 2—7:»
"F
!VLANE
‘7“ an n m
‘71:: 355— n —ml
Mums/m
' TEXAS
INSTRUMENTS
MECHANICAL DATA
NPA0014B
www.ti.com
IMPORTANT NOTICE
Texas Instruments Incorporated and its subsidiaries (TI) reserve the right to make corrections, enhancements, improvements and other
changes to its semiconductor products and services per JESD46, latest issue, and to discontinue any product or service per JESD48, latest
issue. Buyers should obtain the latest relevant information before placing orders and should verify that such information is current and
complete. All semiconductor products (also referred to herein as “components”) are sold subject to TI’s terms and conditions of sale
supplied at the time of order acknowledgment.
TI warrants performance of its components to the specifications applicable at the time of sale, in accordance with the warranty in TI’s terms
and conditions of sale of semiconductor products. Testing and other quality control techniques are used to the extent TI deems necessary
to support this warranty. Except where mandated by applicable law, testing of all parameters of each component is not necessarily
performed.
TI assumes no liability for applications assistance or the design of Buyers’ products. Buyers are responsible for their products and
applications using TI components. To minimize the risks associated with Buyers’ products and applications, Buyers should provide
adequate design and operating safeguards.
TI does not warrant or represent that any license, either express or implied, is granted under any patent right, copyright, mask work right, or
other intellectual property right relating to any combination, machine, or process in which TI components or services are used. Information
published by TI regarding third-party products or services does not constitute a license to use such products or services or a warranty or
endorsement thereof. Use of such information may require a license from a third party under the patents or other intellectual property of the
third party, or a license from TI under the patents or other intellectual property of TI.
Reproduction of significant portions of TI information in TI data books or data sheets is permissible only if reproduction is without alteration
and is accompanied by all associated warranties, conditions, limitations, and notices. TI is not responsible or liable for such altered
documentation. Information of third parties may be subject to additional restrictions.
Resale of TI components or services with statements different from or beyond the parameters stated by TI for that component or service
voids all express and any implied warranties for the associated TI component or service and is an unfair and deceptive business practice.
TI is not responsible or liable for any such statements.
Buyer acknowledges and agrees that it is solely responsible for compliance with all legal, regulatory and safety-related requirements
concerning its products, and any use of TI components in its applications, notwithstanding any applications-related information or support
that may be provided by TI. Buyer represents and agrees that it has all the necessary expertise to create and implement safeguards which
anticipate dangerous consequences of failures, monitor failures and their consequences, lessen the likelihood of failures that might cause
harm and take appropriate remedial actions. Buyer will fully indemnify TI and its representatives against any damages arising out of the use
of any TI components in safety-critical applications.
In some cases, TI components may be promoted specifically to facilitate safety-related applications. With such components, TI’s goal is to
help enable customers to design and create their own end-product solutions that meet applicable functional safety standards and
requirements. Nonetheless, such components are subject to these terms.
No TI components are authorized for use in FDA Class III (or similar life-critical medical equipment) unless authorized officers of the parties
have executed a special agreement specifically governing such use.
Only those TI components which TI has specifically designated as military grade or “enhanced plastic” are designed and intended for use in
military/aerospace applications or environments. Buyer acknowledges and agrees that any military or aerospace use of TI components
which have not been so designated is solely at the Buyer's risk, and that Buyer is solely responsible for compliance with all legal and
regulatory requirements in connection with such use.
TI has specifically designated certain components as meeting ISO/TS16949 requirements, mainly for automotive use. In any case of use of
non-designated products, TI will not be responsible for any failure to meet ISO/TS16949.
Products Applications
Audio www.ti.com/audio Automotive and Transportation www.ti.com/automotive
Amplifiers amplifier.ti.com Communications and Telecom www.ti.com/communications
Data Converters dataconverter.ti.com Computers and Peripherals www.ti.com/computers
DLP® Products www.dlp.com Consumer Electronics www.ti.com/consumer-apps
DSP dsp.ti.com Energy and Lighting www.ti.com/energy
Clocks and Timers www.ti.com/clocks Industrial www.ti.com/industrial
Interface interface.ti.com Medical www.ti.com/medical
Logic logic.ti.com Security www.ti.com/security
Power Mgmt power.ti.com Space, Avionics and Defense www.ti.com/space-avionics-defense
Microcontrollers microcontroller.ti.com Video and Imaging www.ti.com/video
RFID www.ti-rfid.com
OMAP Applications Processors www.ti.com/omap TI E2E Community e2e.ti.com
Wireless Connectivity www.ti.com/wirelessconnectivity
Mailing Address: Texas Instruments, Post Office Box 655303, Dallas, Texas 75265
Copyright © 2015, Texas Instruments Incorporated
Products related to this Datasheet
IC ADC 8BIT SAR 20DIP
IC ADC 8BIT SAR 14SOIC
IC ADC 8BIT SAR 14DIP
IC ADC 8BIT SAR 14SOIC
IC ADC 8BIT SAR 20PLCC
IC ADC 8BIT SAR 20PLCC
IC ADC 8BIT SAR 8DIP
IC ADC 8BIT SAR 14DIP
IC ADC 8BIT SAR 14SOIC
IC ADC 8BIT SAR 14SOIC
IC ADC 8BIT SAR 20SOIC
IC ADC 8BIT SAR 14SOIC
IC ADC 8BIT SAR 20SOIC
IC ADC 8BIT SAR 14SOIC
IC ADC 8BIT SAR 20SOIC
IC ADC 8BIT SAR 14SOIC
IC ADC 8BIT SAR 14SOIC
IC ADC 8BIT SAR 20SOIC
IC ADC 8BIT SAR 20SOIC
IC ADC 8BIT SAR 14SOIC
IC ADC 8BIT SAR 14SOIC
IC ADC 8BIT SAR 20SOIC
IC ADC 8BIT SAR 20SOIC
IC ADC 8BIT SAR 20DIP