HSC, SSC Series Install Instr Datasheet by Honeywell Sensing and Productivity Solutions
View All Related Products | Download PDF DatasheetHoneywell
Installation Instructions for the
TruStability® Board Mount Pressure Sensors
HSC Series—High Accuracy, Compensated/Amplified
±1.6 mbar to ±10 bar | ±160 Pa to ±1 MPa | ±0.5 inH2O to ±150 psi
Digital or Analog Output
SSC Series—Standard Accuracy, Compensated/Amplified
±1.6 mbar to ±10 bar | ±160 Pa to ±1 MPa | ±0.5 inH2O to ±150 psi
Digital or Analog Output
Issue F
50044171
CAUTION
PRODUCT DAMAGE FOR SENSORS WITH LIQUID MEDIA
OPTION (ONLY AVAILABLE 60 MBAR | 6 KPA | 1 PSI AND
ABOVE)
• Ensure liquid media is applied to Port 1 only; Port 2 is not
compatible with liquids.
• Ensure liquid media contains no particulates. All TruStability®
sensors are dead-ended devices. Particulates can
accumulate inside the sensor, causing damage or affecting
sensor output.
• Recommend that the sensor be positioned with Port 1 facing
downwards; any particulates in the system are less likely
to enter and settle within the pressure sensor if it is in this
position.
• Ensure liquid media does not create a residue when dried;
build-up inside the sensor may affect sensor output.
Rinsing of a dead-ended sensor is difficult and has limited
effectiveness for removing residue.
• Ensure liquid media are compatible with wetted materials.
Noncompatible liquid media will degrade sensor
performance and may lead to sensor failure.
Failure to comply with these instructions may result in
product damage.
GENERAL INFORMATION
Honeywell’s TruStability® High Accuracy Silicon Ceramic (HSC)
Series and Standard Accuracy Silicon Ceramic (SSC) Series are
piezoresistive silicon pressure sensors offering a digital or analog
output for reading pressure over the specified full scale pressure
span and temperature range.
These sensors measure absolute, gage, or differential pressures.
The absolute versions have an internal vacuum reference and an
output value proportional to absolute pressure. Gage versions
are referenced to atmospheric pressure and provide an output
proportional to pressure variations from atmosphere. Differential
versions allow measurement of pressure between the two
pressure ports.
CLEANING
CAUTION
IMPROPER CLEANING
Avoid cleaning the sensor; however, if it must be cleaned
ensure cleaning fluids, such as appropriate alcohols
or fluorinated solvents, are used based on the type of
contaminants to be removed. Do not immerse the sensor.
Failure to comply with these instructions may result in
product damage.
Table 1. Absolute Maximum Ratings1
Characteristic Min. Max. Unit
Supply voltage (Vsupply)2: -3.0 6.0 Vdc
Storage temperature -40 [-40] 85 [185] °C [°F]
Soldering time and temperature:
lead solder temperature (SIP, DIP)
peak reflow temperature (SMT)
4 s max. at 250 °C [482 °F]
15 s max. at 250 °C [482 °F]
1 Absolute maximum ratings are the extreme limits the device will with-
stand without damage.
2 Incorrect application of supply voltage or ground to the wrong pin may
cause electrical failure.
The HSC Series is calibrated over the temperature range of 0 °C
to 50 °C [32 °F to 122 °F] while the SSC Series is calibrated over
the temperature range of -20 °C to 85 °C [-4 °F to 185 °F].
The TruStability® pressure sensors are intended for use with
non-corrosive, non-ionic gases, such as air and other dry gases.
An available option extends the performance of these sensors to
non-corrosive, non-ionic liquids for pressure ranges above
40 mbar | 4 kPa | 20 inH20.
2 Honeywell Sensing and Control
HSC Series—High Accuracy, Compensated/Amplified
SSC Series—Standard Accuracy, Compensated/Amplified
Issue F
50044171
Table 3. Wetted Materials1
Component Port 1 (Pressure Port) Port 2 (Reference Port)
Ports and covers high temperature polyamide high temperature polyamide
Substrate alumina ceramic alumina ceramic
Adhesives epoxy, silicone epoxy, silicone
Electronic components ceramic, silicon, glass, solder silicon, glass, gold
1Contact Honeywell Customer Service for detailed material information.
Table 4. HSC Series and SSC Series Analog Operating Specifications
Characteristic Min. Typ. Max. Unit
Supply voltage (Vsupply)1, 2, 3:
pressure ranges >60 mbar | 6 kPa | 1 psi:
3.3 Vdc
5.0 Vdc
pressure ranges <40 mbar | 4 kPa | 20 inH2O:
3.3 Vdc
5.0 Vdc
3.0
4.75
3.27
4.95
3.3
5.0
3.3
5.0
3.6
5.25
3.33
5.05
Vdc
Supply current:
3.3 Vdc
5.0 Vdc
—
—
2.1
2.7
2.8
3.5
mA
Operating temperature range4:
HSC
SSC
-20 [-4]
-40 [-40]
—
—
85 [185]
85 [185]
°C [°F]
Compensated temperature range5:
HSC
SSC
0 [-32]
-20 [-4]
—
—
50 [122]
85 [185]
°C [°F]
Startup time (power up to data ready) — — 5 ms
Response time —1—ms
Clipping limit:
upper
lower
—
2.5
—
—
97.5
—
%Vsupply
Accuracy6— — ±0.25 %FSS BFSL8
Output resolution 0.03 — — %FSS
Orientation sensitivity (±1 g):7, 9
pressure ranges <40 mbar | 4 kPa | 20 inH2O:
pressure ranges <2.5 mbar | 250 Pa | 1 inH2O:
—
—
±0.1
±0.2
—
—
%FSS
1Sensors are either 3.3 Vdc or 5.0 Vdc based on the catalog listing selected.
2Ratiometricity of the sensor (the ability of the device output to scale to the supply voltage) is achieved within the specified operating voltage.
3The sensor is not reverse polarity protected. Incorrect application of supply voltage or ground to the wrong pin may cause electrical failure.
4Operating temperature range: The temperature range over which the sensor will produce an output proportional to pressure.
5Compensated temperature range: The temperature range over which the sensor will produce an output proportional to pressure within the specified
performance limits.
6Accuracy: The maximum deviation in output from a Best Fit Straight Line (BFSL) fitted to the output measured over the pressure range at 25 °C
[77 °F]. Includes all errors due to pressure non-linearity, pressure hysteresis, and non-repeatability.
7Orientation sensitivity: The maximum change in offset of the sensor due to a change in position or orientation relative to Earth’s gravitational
field.
8Full Scale Span (FSS): The algebraic difference between the output signal measured at the maximum (Pmax.) and minimum (Pmin.) limits of the
pressure range. (See Figures 5 and 6 for ranges.)
9Insignificant for pressure ranges above 40 mbar | 4 kPa | 20 inH2O.
Table 2. Environmental Specifications
Characteristic Parameter
Humidity:
gases only (See “Options N and D” in Figures 5 and 6.)
liquid media (See “Options T and V” in Figures 5 and 6.)
0% to 95% RH, non-condensing
100% condensing or direct liquid media on Port 1
Vibration MIL-STD-202G Method 204D, Condition B (15 g, 10 Hz to 2 Hz)
Shock MIL-STD-202G, Method 213B, Condition C (100 g, 6 ms duration)
Life11 million pressure cycles minimum
Solder reflow J-STD-020-D.1 Moisture Sensitivity Level 1
(unlimited shelf life when stored at <30 °C/85 % RH)
1Life may vary depending on specific application in which sensor is utilized.
Honeywell Sensing and Control 3
HSC Series—High Accuracy, Compensated/Amplified
SSC Series—Standard Accuracy, Compensated/Amplified
Issue F
50044171
Table 5. HSC Series and SSC Series Digital Operating Specifications
Characteristic Min. Typ. Max. Unit
Supply voltage (Vsupply)1, 2, 3:
pressure ranges >60 mbar | 6 kPa | 1 psi:
3.3 Vdc
5.0 Vdc
pressure ranges <40 mbar | 4 kPa | 20 inH2O:
3.3 Vdc
5.0 Vdc
3.0
4.75
3.27
4.95
3.3
5.0
3.3
5.0
3.6
5.25
3.33
5.05
Vdc
Supply current:
3.3 Vdc
5.0 Vdc
—
—
3.1
3.7
3.9
4.6
mA
Operating temperature range4:
HSC
SSC
-20 [-4]
-40 [-40]
—
—
85 [185]
85 [185]
°C [°F]
Compensated temperature range5:
HSC
SSC
0 [-32]
-20 [-4]
—
—
50 [122]
85 [185]
°C [°F]
Startup time (power up to data ready) — — 3ms
Response time —0.46 —ms
SPI/I2C voltage level:
low
high
—
80
—
—
20
—
%Vsupply
Pull up on SDA/MISO, SCL/SCLK, SS 1 — — kOhm
Accuracy6— — ±0.25 %FSS BFSL8
Output resolution 12 — — bits
Orientation sensitivity (±1 g):7, 9
pressure ranges <40 mbar | 4 kPa | 20 inH2O:
pressure ranges <2.5 mbar | 250 Pa | 1 inH2O:
—
—
±0.1
±0.2
—
—
%FSS
1Sensors are either 3.3 Vdc or 5.0 Vdc based on the catalog listing selected.
2Ratiometricity of the sensor (the ability of the device output to scale to the supply voltage) is achieved within the specified operating voltage.
3The sensor is not reverse polarity protected. Incorrect application of supply voltage or ground to the wrong pin may cause electrical failure.
4Operating temperature range: The temperature range over which the sensor will produce an output proportional to pressure.
5Compensated temperature range: The temperature range over which the sensor will produce an output proportional to pressure within the specified
performance limits.
6Accuracy: The maximum deviation in output from a Best Fit Straight Line (BFSL) fitted to the output measured over the pressure range at 25 °C
[77 °F]. Includes all errors due to pressure non-linearity, pressure hysteresis, and non-repeatability.
7Orientation sensitivity: The maximum change in offset of the sensor due to a change in position or orientation relative to Earth’s gravitational
field.
8Full Scale Span (FSS): The algebraic difference between the output signal measured at the maximum (Pmax.) and minimum (Pmin.) limits of the
pressure range. (See Figures 5 and 6 for ranges.)
9Insignificant for pressure ranges above 40 mbar | 4 kPa | 20 inH2O.
4 Honeywell Sensing and Control
HSC Series—High Accuracy, Compensated/Amplified
SSC Series—Standard Accuracy, Compensated/Amplified
Issue F
50044171
Figure 1. DIP Package Dimensional Drawings (For reference only: mm [in])
DIP NN: No ports
DIP AN: Single axial barbed
port
DIP LN: Single axial
barbless port
1 2 3 4
10,0
[0.39]
PORT 1
8 7 6 5
6,2
[0.24]
2,54 TYP.
[0.100]
9,24
[0.364]
11,21
[0.441]
7,95
[0.313]
13,75
[0.541]
4,93
[0.194] PORT 2 6,99
[0.275]
8X 0,46
[0.018]
0,25
[0.010]
13,3
[0.5
3]
PIN 1
INDICATOR
PORT 1
PORT 2
10,0
[0.39]
6,99
[0.275 ]
2, 54 TYP.
[0.100]
6,95
[0.274]
1,00
[0.039]
9,24
[0.364]
11,21
[0.441]
13,75
[0.541]
5,80
[0.228]
1 2 3 4
8 7 6 5
8X 0,46
[0.018]
0,25
[0.010]
2,47
[0.097]
13,3
[0.5
3]
PIN 1
INDICATOR
10,0
[0.39]
6,99
[0.275]
1 2 3 4
8 7 6 5
10,85
[0.427]
9,24
[0.364]
5,44
[0.214]
2,54 TYP.
[0.100]
8X 0,46
[0.018]
0,25
[0.010]
PORT 1 PORT 2
13,3
[0.5
3]
PIN 1
INDICATOR
RH
Honeywell Sensing and Control 5
HSC Series—High Accuracy, Compensated/Amplified
SSC Series—Standard Accuracy, Compensated/Amplified
Issue F
50044171
Figure 1. DIP Package Dimensional Drawings (continued)
DIP RN: Single radial
barbed port
DIP RR: Dual radial barbed
ports, same side
DIP DR: Dual radial barbed
ports, opposite sides
10,0
[0.39]
PORT 1
1 2 3 4
8 7 6 5
6,16
[0.242]
9,24
[0.364]
2,54 TYP.
[0.100]
15,76
[0.620]
11,21
[0.441]
2X 1,93
[0.076]
6,99
[0.275]
8X 0,46
[0.018]
0,25
[0.010]
PORT 1 PORT 2
3,78
[0.149]
13,3
[0.5
3]
PORT
2
PORT 1
13,3
[0.53]
10,0
[0.39]
6,99
[0.275]
1 2 3 4
8 7 6 5
11,21
[0.441]
9,24
[0.364]
5,80
[0.228]
2,54 TYP.
[0.100]
8X 0,46
[0.018]
0,25
[0.010]
1,93
[0.076
]
4,2
[0.17]
PORT 2
8X 0,46
[0.018]
13,3
[0.53]
10,0
[0.39]
6,99
[0.275]
1 2 3 4
8 7 6 5
6,16
[0.242]
2,54 TYP.
[0.100] 11,21
[0.441]
9,24
[0.364]
2X 1,93
[0.076
]
4,65
[0.183]
,25
[0.010]
PORT 1 PORT 2
PORT 1
PORT 2
4,0
[0.16]
3,78
[0.149
]
0
VA
6 Honeywell Sensing and Control
HSC Series—High Accuracy, Compensated/Amplified
SSC Series—Standard Accuracy, Compensated/Amplified
Issue F
50044171
Figure 1. DIP Package Dimensional Drawings (continued)
DIP JN: Single radial
barbless port
DIP JJ: Dual radial radial
barbless ports, same side
1 2 3 4
8 X 0,46
[0.018]
11,92
[0.469]
9,24
[0.364]
2X 6,75
[0.266]
PORT 1
6,51
[0.256] 4,76
[0.187] 1,9
[0.07]
PORT 1
PORT 2
1,94
[0.076]
8 7 6 5
2,54
[0.100]
3,28
[0.129]
2,21
[0.087]
4,1
[0.16]
4,1
[0.16]
4,2
[0.16]
9,91
[0.390]
9,40
[0.370]
2X 2,34
[0.092]
0,25
[0.010]
7,00
[0.276]
13,3
[0.53]
1 2 3 4
8 X 0,461
[0.018]
11,92
[0.469]
9,24
[0.364]
2,34
[0.092]
6,75
[0.266]
PORT 1
7,58
[0.298] 1,9
[0.07]
PORT 1
PORT 2
6,70
[0.264]
8 7 6 5
3,28
[0.129]
3,28
[0.129]
7,00
[0.276]
4,1
[0.16]
9,91
[0.390]
9,40
[0.370]
0,25
[0.010]
13,3
[0.53]
Figure 2. SMT Package Dimensional Drawings (For reference only: mm [in])
SMT NN: No ports
13,3
[0.53]
10,0
[0.39]
6,99
[0.275]
1 2 3 4
8 7 6 5
5,44
[0.214]
2,54 TYP.
[0.100] 6,41
[0.252]
4,80
[0.189]
8X 0,46
[0.018]
PORT 1 PORT 2
PIN 1
INDICATOR
Honeywell Sensing and Control 7
HSC Series—High Accuracy, Compensated/Amplified
SSC Series—Standard Accuracy, Compensated/Amplified
Issue F
50044171
Figure 2. SMT Package Dimensional Drawings (continued)
SMT AN: Single axial barbed
port
SMT LN: Single axial barbless
port
SMT RN: Single radial barbed
port
13,3
[0.53]
10,0
[0.39]
6,99
[0.275]
1 2 3 4
8 7 6 5
5,80
[0.228]
2,54 TYP.
[0.100] 6,77
[0.266]
4,80
[0.189]
8X 0,46
[0.018]
PORT
1
1,93 DIA.
[0.076]
4,2
[0.17]
PORT 1PORT 2
10,0
[0.394]
6,99
[0.275]
1 2 3 4
8 7 6 5
2,54 TYP.
[0.100] 6,77
[0.266]
4,80
[0.189]
5,80
[0.228]
13,75
[0.541]
8X 0,46
[0.018]
PORT 1
PORT 2
2,47 DIA.
[0.097]
13,3
[0.53]
PIN 1
INDICATOR
1 2 3 4
8 7 6 5
10,0
[0.39]
7,95
[0.313]
13,75
[0.541]
4,93 DIA.
[0.194]
2,54 TYP.
[0.100]
PORT
2
PORT
1
6,77
[0.266]
4,80
[0.189] 8X 0,46
[0.018]
6,99
[0.275]
13,3
[0.53]
PIN 1
INDICATOR
<3>3>
8 Honeywell Sensing and Control
HSC Series—High Accuracy, Compensated/Amplified
SSC Series—Standard Accuracy, Compensated/Amplified
Issue F
50044171
Figure 2. SMT Package Dimensional Drawings (continued)
SMT RR: Dual radial barbed
ports, same side
SMT DR: Dual radial barbed
ports, opposite sides
SMT JN: Single radial
barbless port
1 2 3 4
8 7 6 5
PORT 1
PORT 2
10,0
[0.39]
6,99
[0.275]
2X 2,93
[0.115]
15,8
[0.62]
2,54 TYP.
[0.100]
2X 1,93 DIA.
[0.076]
6,77
[0.266]
4,80
[0.189]
6,16
[0.242]
3,78
[0.149]
8X 0,46
[0.018]
13,3
[0.53]
10,0
[0.39]
6,99
[0.275]
1 2 3 4
8 7 6 5
6,16
[0.242]
2,54 TYP.
[0.100] 6,77
[0.266]
4,80
[0.189] 8X 0,46
[0.018]
13,3
[0.53]
4,6
[0.18]
PORT 1
PORT 2
2X 1,93 DIA.
[0.076]
PORT 1 PORT 2
4,0
[0.16]
3,78
[0.149]
1 2 3 4
8 X 0,461
[0.018]
7,48
[0.294]
4,80
[0.189]
2,34
[0.092]
13,3
[0.53]
6,75
[0.266]
PORT 1
6,51
[0.256]
9,91
[0.390]
1,87
[0.074]
PORT 1
PORT 2
5,38
[0.212]
8 7 6 5
9,40
[0.370]
3,28
[0.129]
2,21
[0.087]
7,00
[0.276]
4,15
[0.163]
2,54
[0.100]
8 X 1,28
[0.050]
6,98
[0.275]
Honeywell Sensing and Control 9
HSC Series—High Accuracy, Compensated/Amplified
SSC Series—Standard Accuracy, Compensated/Amplified
Issue F
50044171
Figure 3. SIP Package Dimensional Drawings (For reference only: mm [in].)
SIP NN: No ports
SIP AA: Dual axial
barbed ports, opposite
sides
Figure 2. SMT Package Dimensional Drawings (continued)
SMT JJ: Dual radial
barbless ports, same
side
PORT 1 PORT 2
0,25
[0.010]
10,0
[0.39]
10,0
[0.39]
2,54 TYP.
[0.100]
15,2
[0.60]
22,06
[0.869]
2X 4.93 DIA.
[0.194]
4X 0,51
[0.020]
2,54 TYP.
[0.100]
10,0
[0.39]
15,2
[0.60]
10,0
[0.39]
1 2 3 4
4X 0,51
[0.020]
4,87
[0.192]
PORT 1PORT 2
0,25
[0.010]
1 2 3 4
8 X 0,461
[0.018]
8,36
[0.329]
5,68
[0.189]
2X 2,34
[0.092]
2X 6,75
[0.266]
PORT 1
7,58
[0.298] 4,76
[0.187]
PORT 1
5,38
[0.212]
8 7 6 5
3,28
[0.129]
7,00
[0.276]
4,15
[0.163]
2,54
[0.100]
8 X 1,28
[0.050]
6,98
[0.275]
PORT 2
4,162
[0.1639]
9,91
[0.390]
9,40
[0.370]
13,3
[0.53]
4L“ ’
10 Honeywell Sensing and Control
HSC Series—High Accuracy, Compensated/Amplified
SSC Series—Standard Accuracy, Compensated/Amplified
Issue F
50044171
Figure 3. SIP Package Dimensional Drawings (continued)
SIP AN: Single axial
barbed port
SIP LN: Single axial
barbless port
SIP FF: Fastener mount,
dual axial barbed ports,
opposite sides
10,0
[0.39]
15,2
[0.60]
10,0
[0.39]
1 2 3 4
2,54 TYP
.
[0.100]
PORT 1
PORT 2
0,25
[0.010]
13,75
[0.541]
4X 0,51
[0.020]
2,47 DIA.
[0.097]
0,25
[0.010]
2,54 TYP.
[0.100]
PORT 1
10,0
[0.39]
4.93 DIA.
[0.194]
10,0
[0.39]
13,75
[0.541]
15,2
[0.60]
PORT 2
4X 0,51
[0.020]
0,25
[0.010]
27,20
[1.071]
10,44
[0.411]
PORT 1
PORT 2
2X 4,78 DIA.
[0.188]
[
29,48
[1.161]
23,12
[0.910]
2X 3.94 DIA.
0.155]
4X 0,51
[0.020]
2,54 TYP.
[0.100]
17,78
[0.700
]
20,16
[0.794
]
Honeywell Sensing and Control 11
HSC Series—High Accuracy, Compensated/Amplified
SSC Series—Standard Accuracy, Compensated/Amplified
Issue F
50044171
Figure 3. SIP Package Dimensional Drawings (continued)
SIP FN: Fastener mount,
single axial barbed port
SIP GN: Ribbed fastener
mount, single axial
barbed port
SIP NB: Fastener
mount, dual axial ports,
same side
17,78
[0.700]
20,16
[0.794]
2,54 TYP.
[0.100]
0,25
[0.010]
29,48
[1.161]
23,12
[0.910]
3257
3257
16,38
[0.645]
2X 3.94 DIA.
[0.155] 4.78 DIA.
[0.188]
4X 0,51
[0.020]
2,54 TYP.
[0.100]
21,60
[0.850]
PORT 1
PORT 2
4.78 DIA.
[0.188]
0,25
[0.010]
2X 3,94 DIA.
[0.155]
27,96
[1.101]
16,51
[0.650]
19,06
[0.750]
10,63
[0.418]
4X 0,51
[0.020]
0,25
[0.010] 2,54 TYP.
[0.100]
22,87
[0.900]
13
[0.52]
2X 3.50 DIA.
[0.138]
21,60
[0.850]
27,31
[1.075] 25,3
[0.996]
PORT 1
PORT 2
4X 0,51
[0.020]
2X 4,80 DIA.
[0.189]
12 Honeywell Sensing and Control
HSC Series—High Accuracy, Compensated/Amplified
SSC Series—Standard Accuracy, Compensated/Amplified
Issue F
50044171
Figure 3. SIP Package Dimensional Drawings (continued)
SIP RN: Single radial barbed
port
SIP RR: Dual radial barbed
ports, same side
SIP DR: Dual radial barbed
ports, opposite sides
0,25
[0.010] 2,54 TYP.
[0.100]
PORT 1
PORT 2
10,0
[0.39]
15,2
[0.60]
10,0
[0.39]
1 2 3 4
5,80
[0.228]
1,92 DIA.
[0.076]
4X 0,51
[0.020]
PORT
1
0,25
[0.010] 2,54 TYP.
[0.100]
PORT 1
PORT 2
1 2 3 4
10,0
[0.39]
15,2
[0.60]
10,0
[0.39] 2X 1,92 DIA.
[0.076]
6,16
[0.243]
4X 0,51
[0.020]
PORT
1
PORT
2
0,25
[0.010] 2,54 TYP.
[0.100]
PORT
1
PORT
2
1 2 3 4
10,0
[0.39]
10,0
[0.39]
15,2
[0.60]
6,16
[0.243]
2X 4.93 DIA.
[0.194]
15,8
[0.62]
4X 0,51
[0.020]
Honeywell Sensing and Control 13
HSC Series—High Accuracy, Compensated/Amplified
SSC Series—Standard Accuracy, Compensated/Amplified
Issue F
50044171
Figure 3. SIP Package Dimensional Drawings (continued)
SIP JN: Single radial
barbless port
SIP JJ: Dual radial barbless
ports, same side
SIP HH: Fastener mount
dual radial barbed ports,
same side
1 2 3 4
4X 0,51
[0.020]
7,58
[0.298]
3,28
[0.129]
6,75
[0.266]
4,76
[0.187]
5,8
[0.23]
1,7
[0.07]
10,0
[0.39]
PORT 1
PORT 2
1,14
[0.045] 2,54 TYP.
[0.100]
1,9
[0.07]
7,00
[0.276]
15,20
[0.598]
10,0
[0.39]
25,0
[0.98]
2,1
[0.08]
2X 2,34
[0.092]
4,2
[0.16]
1 2 3 4
4 X 0,51
[0.020]
7,58
[0.298]
3,28
[0.129]
6,75
[0.266] 1,7
[0.07]
10,0
[0.39]
PORT 1
PORT 2
1,14
[0.045] 2,54 TYP.
[0.100]
1,9
[0.07]
7,00
[0.276]
15,20
[0.598]
10,0
[0.39]
25,0
[0.98]
2,1
[0.08]
2,2
[0.087]
9,40
[0.370]
2,34
[0.092]
0,25
[0.010]
28,96
[1.140]
2,54 TYP.
[0.100]
PORT 1PORT 2
29,62
[1.166] 23,12
[0.910]
11,27
[0.444]
6,64
[0.261]
10,58
[0.416]
4X 0,51
[0.020]
PORT 1PORT 2
14 Honeywell Sensing and Control
HSC Series—High Accuracy, Compensated/Amplified
SSC Series—Standard Accuracy, Compensated/Amplified
Issue F
50044171
Figure 3. SIP Package Dimensional Drawings (continued)
SIP HN: Fastener mount
single radial barbed port
SIP MN: Manifold mount,
outer diameter seal
SIP SN: Manifold mount,
inner diameter seal
28,96
[1.140
]
11,27
[0.444
]
23,12
[0.910]
0,25
[0.010] 2,54 TYP.
[0.100]
2X 3,94 DIA.
[0.155]
7,97
[0.314]
4,78 DIA.
[0.188]
4X 0,51
[0.020]
3257
PORT 2
2,54 TYP.
[0.100]
0,25
[0.010]
PORT 1PORT 2
15,24 DIA.
[0.600]
12,5
[0.49]
5,36
[0.211]
4X 0,51
[0.020]
2,54 TYP
.
[0.100]
1 2 3 4
13,11
[0.516]
12,57
[0.495]
15,6
[0.61]
5,1
[0.20]
4X 0,51
[0.020]
PORT 1
PORT 2
1 143
94¢ é '
Q} 7 439749434475 /
[ 3 21 i /, ,g[o 914
5 1 4977477
J A 2,544
4.4T i flimflgr [0100]
4 2,54 2,54
[m 100] 9 To 100]
Honeywell Sensing and Control 15
HSC Series—High Accuracy, Compensated/Amplified
SSC Series—Standard Accuracy, Compensated/Amplified
Issue F
50044171
Figure 4. Recommended PCB Pad Layouts
DIP SMT SIP
0,914
[0.036]
2,54
[0.100]
13,08
[0.515]
0,813
[0.032]
2,54
[0.100]
2,54
[0.100]
9,40
[0.370]
2,032
[0.080
]
1,143
[0.045
]
Table 6. Pinouts for DIP and SMT Packages
Output Type Pin 1 Pin 2 Pin 3 Pin 4 Pin 5 Pin 6 Pin 7 Pin 8
I2CGND Vsupply SDA SCL NC NC NC NC
SPI GND Vsupply MISO SCLK SS NC NC NC
Analog NC Vsupply Vout GND NC NC NC NC
Table 7. Pinouts for SIP Packages
Output Type Pin 1 Pin 2 Pin 3 Pin 4
I2CGND Vsupply SDA SCL
Analog NC Vsupply Vout GND
W
J
$
W
W
fit
7?
¥
16 Honeywell Sensing and Control
HSC Series—High Accuracy, Compensated/Amplified
SSC Series—Standard Accuracy, Compensated/Amplified
Issue F
50044171
Figure 5. HSC Series Nomenclature and Order Guide
H S C D N N N
1 5 0 P G A A 3
Product Series
Package
008B
Pressure Port
DIP
HSC
High Accuracy, Compensated/Amplified
Options
5, 6
SMT
NN
AA Dual axial
barbed ports,
opposite sides
SIP
AN
LN
FF
Fastener
mount, dual
axial barbed
ports, opposite
sides
FN
Fastener
mount, single
axial barbed
port
GN
Ribbed
fastener mount,
single axial
barbed port
NB
Fastener
mount, dual
axial ports,
same side
Single radial
barbed port
RN
HH
Fastener
mount, dual
radial barbed
ports, same
side
HN
Fastener
mount, single
radial barbed
port
MN Manifold
mount, outer
diameter seal
Single axial
barbed port
Single axial
barbless port
No ports
NN
AN
LN
Single radial
barbed port
Dual radial
barbed ports,
same side
Dual radial
barbed ports,
opposite sides
RN
RR
DR
Single axial
barbed port
Single axial
barbless port
No ports
NN
AN
LN
Single radial
barbed port
Dual radial
barbed ports,
same side
Dual radial
barbed ports,
opposite sides
RN
RR
DR
Single axial
barbed port
Single axial
barbless port
No ports
SN Manifold
mount, inner
diameter seal
Dual radial
barbed ports,
opposite sides
DR
Dual radial
barbed ports,
same side
RR
Single radial
barbless port
Dual radial
barbless ports,
same side
JN
JJ
Single radial
barbless port
Dual radial
barbless ports,
same side
JN
JJ Dual radial
barbless ports,
same side
JJ
Single radial
barbless port
JN
D DIP (Dual Inline Pin)
M SMT (Surface Mount Technology)
S SIP (Single Inline Pin)
Output Type
2
Supply Voltage
For example, HSCDNNN150PGAA3 defines an HSC Series Tr uStability® Pressure Sensor, DIP package, NN pressure port, no
special options,150 psi gage pressure range, analog output type, 10% to 90% of Vsupply transfer function, 3.3 Vdc supply voltage.
Pressure Range
3, 4
N Dry gases only, no diagnostics
D Dry gases only, diagnostics on
T Liquid media on Port 1, no diagnostics
V Liquid media on Port 1, diagnostics on
A Analog
S SPI
2 I2C, Address 0x28
3 I2C, Address 0x38
4
I
2
C, Address 0x48
5
I
2
C, Address 0x58
6
I
2
C, Address 0x68
7
I
2
C, Address 0x78
3 3.3 Vdc
5 5.0 Vdc
1The transfer function limits define the output of the sensor at a given pressure input. By specifying Pmin. and Pmax., the output at Pmin. and Pmax., the complete transfer function of the
sensor is defined. See the graphical representations of the transfer function in the product datasheet, Figure 2. For other available transfer functions contact Honeywell Customer Service.
2SPI output function is not available in SIP package.
3Custom pressure ranges are available. Contact Honeywell Customer Service for more information.
4See the explanation of sensor pressure types in the product datasheet, Ta ble 4.
5See the CAUTION in this document.
6Options T and V are only available on pressure ranges ±60 mbar to ±10 bar | ±6 kPa to ±1 MPa | ±1 psi to ±150 psi.
±0.5 inH2O to ±150 psi
±1.6 mbar to ±10 bar
Absolute
015PA
030PA
060PA
100PA
150PA
Differential
Absolute
001BA
1.6BA
2.5BA
004BA
006BA
010BA
Differential
Gage
0.5ND
001ND
002ND
004ND
005ND
010ND
020ND
030ND
001PD
005PD
015PD
030PD
060PD
Gage
001NG
002NG
004NG
005NG
010NG
020NG
030NG
001PG
005PG
015PG
030PG
060PG
100PG
150PG
1.6MD
2.5MD
004MD
006MD
010MD
016MD
025MD
040MD
060MD
100MD
160MD
250MD
400MD
600MD
001BD
1.6BD
2.5BD
004BD
2.5MG
004MG
006MG
010MG
016MG
025MG
040MG
060MG
100MG
160MG
250MG
400MG
600MG
001BG
1.6BG
2.5BG
004BG
006BG
010BG
0 bar to 1 bar
0 bar to 1.6 bar
0 bar to 2.5 bar
0 bar to 4 bar
0 bar to 6 bar
0 bar to 10 bar
±1.6 mbar
±2.5 mbar
±4 mbar
±6 mbar
±10 mbar
±16 mbar
±25 mbar
±40 mbar
±60 mbar
±100 mbar
±160 mbar
±250 mbar
±400 mbar
±600 mbar
±1 bar
±1.6 bar
±2.5 bar
±4 bar
0 mbar to 2.5 mbar
0 mbar to 4 mbar
0 mbar to 6 mbar
0 mbar to 10 mbar
0 mbar to 16 mbar
0 mbar to 25 mbar
0 mbar to 40 mbar
0 mbar to 60 mbar
0 mbar to 100 mbar
0 mbar to 160 mbar
0 mbar to 250 mbar
0 bar to 400 mbar
0 bar to 600 mbar
0 bar to 1 bar
0 bar to 1. 6 bar
0 bar to 2.5 bar
0 bar to 4 bar
0 bar to 6 bar
0 bar to 10 bar
±160 Pa to ±1 MPa
Absolute
100KA
160KA
250KA
400KA
600KA
001GA
Differential
Gage
160LD
250LD
400LD
600LD
001KD
1.6KD
2.5KD
004KD
006KD
010KD
016KD
025KD
040KD
060KD
100KD
160KD
250KD
400KD
250LG
400LG
600LG
001KG
1.6KG
2.5KG
004KG
006KG
010KG
016KG
025KG
040KG
060KG
100KG
160KG
250KG
400KG
600KG
001GG
0 kPa to 100 kPa
0 kPa to 160 kPa
0 kPa to 250 kPa
0 kPa to 400 kPa
0 kPa to 600 kPa
0 kPa to 1 MPa
±160 Pa
±250 Pa
±400 Pa
±600 Pa
±1 kPa
±1.6 kPa
±2.5 kPa
±4 kPa
±6 kPa
±10 kPa
±16 kPa
±25 kPa
±40 kPa
±60 kPa
±100 kPa
±160 kPa
±250 kPa
±400 kPa
0 Pa to 250 Pa
0 Pa to 400 Pa
0 Pa to 600 Pa
0 kPa to 1 kPa
0 kPa to 1. 6 kPa
0 kPa to 2.5 kPa
0 kPa to 4 kPa
0 kPa to 6 kPa
0 kPa to 10 kPa
0 kPa to 16 kPa
0 kPa to 25 kPa
0 kPa to 40 kPa
0 kPa to 60 kPa
0 kPa to 100 kPa
0 kPa to 160 kPa
0 kPa to 250 kPa
0 kPa to 400 kPa
0 kPa to 600 kPa
0 kPa to 1 MPa
0 inH2O to 1 inH2O
0 inH2O to 2 inH2O
0 inH2O to 4 inH2O
0 inH2O to 5 inH2O
0 inH2O to 10 inH2O
0 inH2O to 20 inH2O
0 inH2O to 30 inH2O
0 psi to 1 psi
0 psi to 5 psi
0 psi to 15 psi
0 psi to 30 psi
0 psi to 60 psi
0 psi to 100 psi
0 psi to 150 psi
±0.5 inH2O
±1 inH2O
±2 inH2O
±4 inH2O
±5 inH2O
±10 inH2O
±20 inH2O
±30 inH2O
±1 psi
±5 psi
±15 psi
±30 psi
±60 psi
0 psi to 15 psi
0 psi to 30 psi
0 psi to 60 psi
0 psi to 100 psi
0 psi to 150 psi
Transfer Function
1
A
B
C
F
10% to 90% of Vsupply (analog), 214 counts (digital)
5% to 95% of Vsupply (analog), 214 counts (digital)
5% to 85% of Vsupply (analog), 214 counts (digital)
4% to 94% of Vsupply (analog), 214 counts (digital)
W
«fir
fin
W
W
W
W
fi
Honeywell Sensing and Control 17
HSC Series—High Accuracy, Compensated/Amplified
SSC Series—Standard Accuracy, Compensated/Amplified
Issue F
50044171
Figure 6. SSC Series Nomenclature and Order Guide
S S C D N N N
1 5 0 P G A A 3
Product Series
Package
008B
Pressure Port
DIP
SSC
Standard Accuracy, Compensated/Amplified
Options5, 6
SMT
NN
AA Dual axial
barbed ports,
opposite sides
SIP
AN
LN
FF
Fastener
mount, dual
axial barbed
ports, opposite
sides
FN
Fastener
mount, single
axial barbed
port
GN
Ribbed
fastener mount,
single axial
barbed port
NB
Fastener
mount, dual
axial ports,
same side
Single radial
barbed port
RN
HH
Fastener
mount, dual
radial barbed
ports, same
side
HN
Fastener
mount, single
radial barbed
port
MN Manifold
mount, outer
diameter seal
Single axial
barbed port
Single axial
barbless port
No ports
NN
AN
LN
Single radial
barbed port
Dual radial
barbed ports,
same side
Dual radial
barbed ports,
opposite sides
RN
RR
DR
Single axial
barbed port
Single axial
barbless port
No ports
NN
AN
LN
Single radial
barbed port
Dual radial
barbed ports,
same side
Dual radial
barbed ports,
opposite sides
RN
RR
DR
Single axial
barbed port
Single axial
barbless port
No ports
SN Manifold
mount, inner
diameter seal
Dual radial
barbed ports,
opposite sides
DR
Dual radial
barbed ports,
same side
RR
Single radial
barbless port
Dual radial
barbless ports,
same side
JN
JJ
Single radial
barbless port
Dual radial
barbless ports,
same side
JN
JJ Dual radial
barbless ports,
same side
JJ
Single radial
barbless port
JN
D DIP (Dual Inline Pin)
M SMT (Surface Mount Technology)
S SIP (Single Inline Pin)
Output Type2
Transfer Function1
Supply Voltage
For example, SSCDNNN150PGAA3 defines an SSC Series Tr uStability® Pressure Sensor, DIP package, NN pressure port, no
special options,150 psi gage pressure range, analog output type, 10% to 90% of Vsupply transfer function, 3.3 Vdc supply voltage.
N Dry gases only, no diagnostics
D Dry gases only, diagnostics on
T Liquid media on Port 1, no diagnostics
V Liquid media on Port 1, diagnostics on
A Analog
S SPI
2 I2C, Address 0x28
3 I2C, Address 0x38
4 I2C, Address 0x48
5 I2C, Address 0x58
6 I2C, Address 0x68
7 I2C, Address 0x78
3 3.3 Vdc
5 5.0 Vdc
1The transfer function limits define the output of the sensor at a given pressure input. By specifying Pmin. and Pmax., the output at Pmin. and Pmax., the complete transfer function Of the
sensor is defined. See the graphical representations of the transfer function in the product datasheet, FIgure 2. For other available transfer functions contact Honeywell Customer Service.
2SPI output function is not avilable in SIP package.
3Custom pressure ranges are available. Contact Honeywell Customer Service for more information.
4See the explanation of sensor pressure types in the product datasheet, Ta ble 4.
5See the CAUTION in this document.
6Options T and V are only available on pressure ranges ±60 mbar to ±10 bar | ±6 kPa to ±1 MPa | ±1 psi to ±150 psi.
A
B
C
F
10% to 90% of Vsupply (analog), 214 counts (digital)
5% to 95% of Vsupply (analog), 214 counts (digital)
5% to 85% of Vsupply (analog), 214 counts (digital)
4% to 94% of Vsupply (analog), 214 counts (digital)
Pressure Range3, 4
±0.5 inH2O to ±150 psi
±1.6 mbar to ±10 bar
Absolute
015PA
030PA
060PA
100PA
150PA
Differential
Absolute
001BA
1.6BA
2.5BA
004BA
006BA
010BA
Differential
Gage
0.5ND
001ND
002ND
004ND
005ND
010ND
020ND
030ND
001PD
005PD
015PD
030PD
060PD
Gage
001NG
002NG
004NG
005NG
010NG
020NG
030NG
001PG
005PG
015PG
030PG
060PG
100PG
150PG
1.6MD
2.5MD
004MD
006MD
010MD
016MD
025MD
040MD
060MD
100MD
160MD
250MD
400MD
600MD
001BD
1.6BD
2.5BD
004BD
2.5MG
004MG
006MG
010MG
016MG
025MG
040MG
060MG
100MG
160MG
250MG
400MG
600MG
001BG
1.6BG
2.5BG
004BG
006BG
010BG
0 bar to 1 bar
0 bar to 1.6 bar
0 bar to 2.5 bar
0 bar to 4 bar
0 bar to 6 bar
0 bar to 10 bar
±1.6 mbar
±2.5 mbar
±4 mbar
±6 mbar
±10 mbar
±16 mbar
±25 mbar
±40 mbar
±60 mbar
±100 mbar
±160 mbar
±250 mbar
±400 mbar
±600 mbar
±1 bar
±1.6 bar
±2.5 bar
±4 bar
0 mbar to 2.5 mbar
0 mbar to 4 mbar
0 mbar to 6 mbar
0 mbar to 10 mbar
0 mbar to 16 mbar
0 mbar to 25 mbar
0 mbar to 40 mbar
0 mbar to 60 mbar
0 mbar to 100 mbar
0 mbar to 160 mbar
0 mbar to 250 mbar
0 bar to 400 mbar
0 bar to 600 mbar
0 bar to 1 bar
0 bar to 1. 6 bar
0 bar to 2.5 bar
0 bar to 4 bar
0 bar to 6 bar
0 bar to 10 bar
±160 Pa to ±1 MPa
Absolute
100KA
160KA
250KA
400KA
600KA
001GA
Differential
Gage
160LD
250LD
400LD
600LD
001KD
1.6KD
2.5KD
004KD
006KD
010KD
016KD
025KD
040KD
060KD
100KD
160KD
250KD
400KD
250LG
400LG
600LG
001KG
1.6KG
2.5KG
004KG
006KG
010KG
016KG
025KG
040KG
060KG
100KG
160KG
250KG
400KG
600KG
001GG
0 kPa to 100 kPa
0 kPa to 160 kPa
0 kPa to 250 kPa
0 kPa to 400 kPa
0 kPa to 600 kPa
0 kPa to 1 MPa
±160 Pa
±250 Pa
±400 Pa
±600 Pa
±1 kPa
±1.6 kPa
±2.5 kPa
±4 kPa
±6 kPa
±10 kPa
±16 kPa
±25 kPa
±40 kPa
±60 kPa
±100 kPa
±160 kPa
±250 kPa
±400 kPa
0 Pa to 250 Pa
0 Pa to 400 Pa
0 Pa to 600 Pa
0 kPa to 1 kPa
0 kPa to 1. 6 kPa
0 kPa to 2.5 kPa
0 kPa to 4 kPa
0 kPa to 6 kPa
0 kPa to 10 kPa
0 kPa to 16 kPa
0 kPa to 25 kPa
0 kPa to 40 kPa
0 kPa to 60 kPa
0 kPa to 100 kPa
0 kPa to 160 kPa
0 kPa to 250 kPa
0 kPa to 400 kPa
0 kPa to 600 kPa
0 kPa to 1 MPa
0 inH2O to 1 inH2O
0 inH2O to 2 inH2O
0 inH2O to 4 inH2O
0 inH2O to 5 inH2O
0 inH2O to 10 inH2O
0 inH2O to 20 inH2O
0 inH2O to 30 inH2O
0 psi to 1 psi
0 psi to 5 psi
0 psi to 15 psi
0 psi to 30 psi
0 psi to 60 psi
0 psi to 100 psi
0 psi to 150 psi
±0.5 inH2O
±1 inH2O
±2 inH2O
±4 inH2O
±5 inH2O
±10 inH2O
±20 inH2O
±30 inH2O
±1 psi
±5 psi
±15 psi
±30 psi
±60 psi
0 psi to 15 psi
0 psi to 30 psi
0 psi to 60 psi
0 psi to 100 psi
0 psi to 150 psi
Honeywell
50044171-F-EN IL50
August 2014
© 2014 Honeywell International Inc. All rights reserved.
HSC Series—High Accuracy, Compensated/Amplified
SSC Series—Standard Accuracy, Compensated/Amplified
Issue F
50044171
Sensing and Control
Honeywell
1985 Douglas Drive North
Golden Valley, MN 55422
honeywell.com
WARRANTY
Honeywell warrants goods of its manufacture as being free of
defective materials and faulty workmanship. Honeywell’s standard
product warranty applies unless agreed to otherwise by Honeywell
in writing; please refer to your order acknowledgement or consult
your local sales office for specific warranty details. If warranted
goods are returned to Honeywell during the period of coverage,
Honeywell will repair or replace, at its option, without charge those
items it finds defective. The foregoing is buyer’s sole remedy
and is in lieu of all warranties, expressed or implied, including
those of merchantability and fitness for a particular purpose.
In no event shall Honeywell be liable for consequential,
special, or indirect damages.
While we provide application assistance personally, through our
literature and the Honeywell web site, it is up to the customer to
determine the suitability of the product in the application.
Specifications may change without notice. The information we
supply is believed to be accurate and reliable as of this printing.
However, we assume no responsibility for its use.
WARNING
PERSONAL INJURY
DO NOT USE these products as safety or emergency stop
devices or in any other application where failure of the product
could result in personal injury.
Failure to comply with these instructions could result in
death or serious injury.
SALES AND SERVICE
Honeywell serves its customers through a worldwide network
of sales offices, representatives and distributors. For application
assistance, current specifications, pricing or name of the nearest
Authorized Distributor, contact your local sales office or:
E-mail: info.sc@honeywell.com
Internet: sensing.honeywell.com
Phone and Fax:
Asia Pacific +65 6355-2828
+65 6445-3033 Fax
Europe +44 (0) 1698 481481
+44 (0) 1698 481676 Fax
Latin America +1-305-805-8188
+1-305-883-8257 Fax
USA/Canada +1-800-537-6945
+1-815-235-6847
+1-815-235-6545 Fax
Products related to this Datasheet
SENSOR PRES 150PSI GAUG 3.3V DIP
SENSOR PRES 1PSI DIFF 3V DIGITAL
SENSOR PRES 60PSI DIFF 5V SMT
SENSOR PRES 6MBAR DIFF 3.3V SMT
SENSOR PRES 100PSI GAUG 5V DIP
SENSOR PRESSURE DIFF 2" H2O 8SMD
SENSOR PRES 60PSI GAUG 5V DIP
SENSOR PRES 60PSI GAUG 3.3V SMD
SENSOR PRESS 100PSI GAUGE 5V SIP
SENSOR PRES 5V SMD
SENSOR PRES .4BAR DIFF 3.3V DIP
SENSOR PRES .06BAR DIFF 5V DIP
SENSOR PRES 15PSI GAUG 5V DIP
SENSOR PRES 3.3V DIP
SENSOR PRES 30PSI ABSO 5V SIP
SENSOR PRESSURE DIFF 1" H2O 8DIP
SENSOR PRES 100PSI GAUG 5V DIP
SENSOR PRES 5V SMD
BRD MNT PRESSURE SENSORS
SENSOR PRES 160 MILLIBAR DIFF 5V
SENS PRESS 100PSI GAUGE 3.3V SMD
SENSOR PRESS 60PSI GAUGE 3.3V SM
SENSOR PRES 1PSI DIFF 5V DIP
SENSOR PRESS GAUGE 10" H2O 8DIP
SENSOR PRES 1PSI DIFF 5V DIP
SENSOR PRES 5PSI DIFF 5V DIP
SENSOR PRESSURE DIFF 5" H2O 4SIP
SENSOR PRESSURE GAUGE 1BAR SMT
SENSOR PRES 30PSI ABSO 5V DIP
SENSOR PRES 30PSI GAUGE 3V DGTL