CSCA-A Series Datasheet by Honeywell Sensing and Productivity Solutions
View All Related Products | Download PDF Datasheet
Honeywell
CSCA-A Series
Hall-Effect Based Open-Loop
Current Sensors
DESCRIPTION
The CSCA-A Series of open-loop current sensors are based
on the principles of the Hall-effect wherein a Hall-effect device
(HED) produces an output voltage linearly related to the
amplitude and phase of a magnetic field applied to it.
Current flowing through a primary conductor generates a
rotating magnetic field around the conductor. This field is
collector by a core of magnetically sensitive material and
concentrated in the gap in this core. The HED is located in this
core gap. Therefore, the HED output is directly proportional to
the amplitude and phase of the primary current.
The HED output is trimmed for gain and offset calibration such
that the CSCA-A Series sensor provides a predefined output
sensitivity versus primary current.
FEATURES
• Measures ac, dc and impulse currents
• Competitive cost/performance ratio
• Low power consumption
• Compact size
• High level of electrical isolation between primary and
secondary circuits
• Large primary aperture
• RoHs compliant
• CE, UL approvals (pending)
POTENTIAL APPLICATIONS
• Variable speed drives
• Ground fault detectors
• Current feedback control systems
• Robotics
• UPS and telecommunication power supplies
• Welding power supplies
• Automotive - Battery management systems
• Watt meters
CSCA-A Series
2 www.honeywell.com/sensing
SPECIFICATIONS (all specifications are at ±15 Vdc supply and 25 °C [77 °F] ambient temperature unless otherwise specificed)
Characteristic Symbol Parameter
Nominal current IPN See product selection guide
Peak measuring range (ac peak) IPK See product selection guide
Nominal output voltage at IPN VSN 4 V ± 1 %
Supply voltage Vcc ±15 Vdc ± 5 %
Supply current Icc 17 mA typ.
Accuracy at IPN 1 X < ±2 % of IPN
Linearity 2 EI < ±1 %
Zero current offset VO < ±20 mV
Residual offset after IPN VOR < ±20 mV
Thermal drift of offset VOT < ±3 mV/°C @ IPN = 50 A
< ±1.5 mV/°C @ IPN = 100 A to 600 A
Thermal drift of gain VST < ±4 mV/°C
Response time 3 tR 3 µs to 7 µs
di/dt accuracy followed di/dt > 50A/µs
Bandwidth f dc to 50 kHz
Isolation voltage VD 3 kV, 50 Hz, 60 sec
Rated insulation voltage VI 849 V reinforced
Output resistance RS > 10 kOhm
Ambient operating temperature TA -10 °C to 80 °C [14 °F to 176 °F]
Ambient storage temperature TS -25 °C to 85 °C [-13 °F to 185 °F]
NOTES:
1 For IP > IPN then X is the same percentage value but of IP
2 Independent linearity per the Instrument Society of America
3 At 90% of IP
4 Appropriate specification items defined using the guidance of EN50178
Honeywell
.nc m
may ‘ 1 M
5m} . i m ,1,
, W n W m o \ mm
is so 20, x 15(an '
“mum “79 Amy‘ 5
L .
l ‘ r
/ 1017901 7mm”
H emum
51
[x mum
$~
m w:
T xr ‘ A
m m
m mm . -
,0
nm
. 40
1:7]
/ mmm N g W. W “m
Hall-Effect Based Open Loop Current Sensors
Honeywell Sensing and Control 3
MOUNTING DIMENSIONS (For reference only. mm)
CSCA-A-001 CSCA-A-002
Pins arrangement Pins arrangement
1. + 15 V 1. + 15 V
2. - 15 V 2. - 15 V
3. Output 3. Output
4. Ground 4. Ground
Honeywell
Sensing and Control
Honeywell
1985 Douglas Drive North
Golden Valley, Minnesota 55422
www.honeywell.com/sensing
005872-1-EN IL50 GLO Printed in USA
February 2007
Copyright © 2007 Honeywell International Inc. All rights reserved.
ORDER GUIDE
Catalog listing Description
CSCA0050A000B15B01 Hall-effect based, open-loop current sensor, Molex-type connector, 50 A rms nominal, ±150 A range
CSCA0100A000B15B01 Hall-effect based, open-loop current sensor, Molex-type connector, 100 A rms nominal, ±300 A range
CSCA0200A000B15B01 Hall-effect based, open-loop current sensor, Molex-type connector, 200 A rms nominal, ±600 A range
CSCA0300A000B15B01 Hall-effect based, open-loop current sensor, Molex-type connector, 300 A rms nominal, ±900 A range
CSCA0400A000B15B01 Hall-effect based, open-loop current sensor, Molex-type connector, 400 A rms nominal, ±900 A range
CSCA0500A000B15B01 Hall-effect based, open-loop current sensor, Molex-type connector, 500 A rms nominal, ±900 A range
CSCA0600A000B15B01 Hall-effect based, open-loop current sensor, Molex-type connector, 600 A rms nominal, ±900 A range
CSCA0050A000B15B02 Hall-effect based, open-loop current sensor, Gallant connector, 50 A rms nominal, ±150 A range
CSCA0100A000B15B02 Hall-effect based, open-loop current sensor, Gallant connector, 100 A rms nominal, ±300 A range
CSCA0200A000B15B02 Hall-effect based, open-loop current sensor, Gallant connector, 200 A rms nominal, ±600 A range
CSCA0300A000B15B02 Hall-effect based, open-loop current sensor, Gallant connector, 300 A rms nominal, ±900 A range
CSCA0400A000B15B02 Hall-effect based, open-loop current sensor, Gallant connector, 400 A rms nominal, ±900 A range
CSCA0500A000B15B02 Hall-effect based, open-loop current sensor, Gallant connector, 500 A rms nominal, ±900 A range
CSCA0600A000B15B02 Hall-effect based, open-loop current sensor, Gallant connector, 600 A rms nominal, ±900 A range
W
ARNING
PERSONAL INJURY
DO NOT USE these products as safety or emergency stop devices
or in any other application where failure of the product could result
in personal injury.
Failure to comply with these instructions could result in death
or serious injury.
WARRANTY/REMEDY
Honeywell warrants goods of its manufacture as being free of defective
materials and faulty workmanship. Honeywell’s standard product
warranty applies unless agreed to otherwise by Honeywell in writing;
please refer to your order acknowledgement or consult your local sales
office for specific warranty details. If warranted goods are returned to
Honeywell during the period of coverage, Honeywell will repair or
replace, at its option, without charge those items it finds defective. The
foregoing is buyer’s sole remedy and is in lieu of all other
warranties, expressed or implied, including those of
merchantability and fitness for a particular purpose. In no event
shall Honeywell be liable for consequential, special, or indirect
damages.
While we provide application assistance personally, through our
literature and the Honeywell web site, it is up to the customer to
determine the suitability of the product in the application.
Specifications may change without notice. The information we supply
is believed to be accurate and reliable as of this printing. However, we
assume no responsibility for its use.
W
ARNING
MISUSE OF DOCUMENTATION
• The information presented in this product sheet is for reference
only. Do not use this document as a product installation guide.
• Complete installation, operation, and maintenance information
is provided in the instructions supplied with each product.
Failure to comply with these instructions could result in death
or serious injury.
SALES AND SERVICE
Honeywell serves its customers through a worldwide network of sales
offices, representatives and distributors. For application assistance,
current specifications, pricing or name of the nearest Authorized
Distributor, contact your local sales office or:
E-mail: info.sc@honeywell.com
Internet: www.honeywell.com/sensing
Phone and Fax:
Asia Pacific +65 6355-2828
+65 6445-3033 Fax
Europe +44 (0) 1698 481481
+44 (0) 1698 481676 Fax
Latin America +1-305-805-8188
+1-305-883-8257 Fax
USA/Canada +1-800-537-6945
+1-815-235-6847
+1-815-235-6545 Fax
Products related to this Datasheet
SENSOR CURRENT HALL 100A AC/DC
SENSOR CURRENT HALL 200A AC/DC
SENSOR CURRENT HALL 50A AC/DC
SENSOR CURRENT HALL 500A AC/DC
SENSOR CURRENT HALL 600A AC/DC
SENSOR CURRENT HALL 400A AC/DC
SENSOR CURRENT HALL 300A AC/DC
SENSOR CURRENT HALL 600A AC/DC
SENSOR CURRENT HALL 500A AC/DC
SENSOR CURRENT HALL 50A AC/DC
SENSOR CURRENT HALL 400A AC/DC
SENSOR CURRENT HALL 300A AC/DC
SENSOR CURRENT HALL 200A AC/DC
SENSOR CURRENT HALL 100A AC/DC