PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/us/products/3075003
05/19/2015Page1/4
Bolt connection terminal block-RWO 5-POT-TC/S-3075003
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Bolt connection terminal block, Connection method:Bolt connection, Load current :76 A, Cross section:0.1
mm²-16 mm², AWG26-6, Connection direction of the conductor to plug-in direction:0 °, Width:16.3 mm,
Color:gray
Product Features
Easy grouping with engagement pin versions
Both terminal halves can be easily assembled by simply snapping them together
Molded versions ensure maximum tightness of seal
Touch-proof insulating housing with transparent cover
Spring-loaded spacers protect the bolt connection against loosening
Automatic compensation of the panel thickness via the snap principle integrated in the insulation housing
Key commercial data
Packing unit 1 pc
Minimum order quantity 10 pc
Custom tariff number 85369010
Country of origin China
Technical data
General
Number of levels 1
Number of connections 2
Color gray
Insulating material PA
Inflammability class according to UL 94 V0
Rated surge voltage 8 kV
Pollution degree 3
Surge voltage category III
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/us/products/3075003
05/19/2015Page2/4
Bolt connection terminal block-RWO 5-POT-TC/S-3075003
Technical data
General
Insulating material group I
Connection in acc. with standard IEC 60947-7-1
Nominal current IN76 A
Nominal voltage UN1000 V
Open side panel ja
Number of positions 1
Dimensions
Width 16.3 mm
Plate thickness 1 mm ... 6 mm
Connection data
Note Connection bolts
Connection side Level 1 above 1 below 1
Connection method Bolt connection
Conductor cross section solid min. 0.1 mm²
Conductor cross section solid max. 16 mm²
Conductor cross section flexible min. 0.1 mm²
Conductor cross section flexible max. 16 mm²
Conductor cross section AWG min. 26
Conductor cross section AWG max. 6
Screw thread M5
Tightening torque, min 2.5 Nm
Tightening torque max 3 Nm
Classifications
eCl@ss
eCl@ss 4.0 27141111
eCl@ss 4.1 27141111
eCl@ss 5.0 27141134
eCl@ss 5.1 27141134
eCl@ss 6.0 27141134
eCl@ss 7.0 27141134
eCl@ss 8.0 27141134
ETIM
ETIM 3.0 EC001283
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/us/products/3075003
05/19/2015Page3/4
Bolt connection terminal block-RWO 5-POT-TC/S-3075003
Classifications
ETIM
ETIM 4.0 EC001283
ETIM 5.0 EC001283
UNSPSC
UNSPSC 6.01 30211811
UNSPSC 7.0901 39121410
UNSPSC 11 39121410
UNSPSC 12.01 39121410
UNSPSC 13.2 39121410
Approvals
Approvals
Approvals
UL Recognized / EAC
Ex Approvals
Approvals submitted
Approval details
UL Recognized
B C
Nominal current IN 65 A 65 A
Nominal voltage UN 600 V 600 V
EAC
Drawings
[923%
https://www.phoenixcontact.com/us/products/3075003
05/19/2015Page4/4
Bolt connection terminal block-RWO 5-POT-TC/S-3075003
Dimensional drawing
28,7 40,4
10
37,1
17,8
1-6
16,3
38,7
29,4
Dimensional drawing
14,4 Ø4,3
7,8
16,3 16,45*
10
* Only when using the RW...‑F flange plate
Phoenix Contact 2015 © - all rights reserved
http://www.phoenixcontact.com
Products related to this Datasheet
TERM BLK SCREW CLAMP 1POS GRAY