NPxCxx2KFMx-RC Drawing Datasheet by Sullins Connector Solutions
View All Related Products | Download PDF Datasheet
1
PART NUMBER CODING
POSITIONS/ B
CONTACTS INCH MM INCH MM INCH MM XPXCWKFMX'RC
02/04 0.100 2.54 0.220 5.58 N/A N/A WEEES
03/06 0.200 5.08 0.320 8.12 0.100 2.54 NUMBEROFPosrrIONS
04/08 0.300 7.62 0.420 10.66 0.200 5.08 PLATINgC°NWSPERR°W1WW
05/10 0.400 10.16 0.520 13.20 0.300 7.62 g-gogggg"F&-ggagggmfl”111111911191 19111011111111
06/12 0~ 500 12- 70 0520 15- 74 (1400 10- 16 G = '23‘E%‘2£AEZLEN°1”E%’1TJ£%§”WE C = '$58633:”6%“1E%fi?112%3$m1
07/ 14 0-600 15- 24 0-720 13- 28 0- 500 12- 70 V ‘ '22‘1%3€££%”§N°¥E%?1“1T£%EUM' “ ‘ '938118516131°6%NTE§1“1¥112‘¥1§EW'
08/16 0.700 17.78 0.820 20.82 0.600 15.24 W
09/18 0.800 20.32 0.920 23. 36 0. 700 17.78 33311133511118161 40°c‘r0 105°C
10/20 0.900 22.86 1.020 25.90 0.800 20.32 {56215111131111.1006MAW/156116111;
11/22 1.000 25.40 1.120 28-44 0300 22-86 SSEEQQTSG‘EEJERQJEaiE‘MfifZE$355331Ds
12/24 1.100 27.94 1.220 30.98 1.000 25.40
13/26 1.200 30.48 1.320 33.52 1.100 27.94 Bi-012[i°-30]+’
14/28 1.300 33.02 1.420 36.06 1.200 30.48 <7a1.008 [10.20nfl="" 15/30="" 1.400="" 35.56="" 1.520="" 38.60="" 1.300="" 33.02="" w="" h="" h="" h="" [1="" 16/32="" 1.500="" 38.10="" 1.620="" 41.14="" 1.400="" 35.56="" 1="" 17/34="" 1.600="" 40.64="" 1.720="" 43.68="" 1.500="" 38.10="" 1="" +="" 7="" 111="" 7="" 1="" 7="" 18/36="" 1.700="" 43.18="" 1.820="" 46.22="" 1.600="" 40.64="" 1="" .="" 1="" .1001.002[2.5410.05]="" 19/38="" 1.800="" 45.72="" 1.920="" 48.76="" 1.700="" 43.18="" ,="" 1="" ,="" 1="" '1.="" ,="" .="" ,="" 20/40="" 1.900="" 48.26="" 2.020="" 51.30="" 1.800="" 45.72="" 1="" 1="" 1="" 21/42="" 2.000="" 50.80="" 2.120="" 53.84="" 1.900="" 48.26="" m="" u="" ”="" u="" u="" u="" .024(w)x="" 010(t)="" 22/44="" 2.100="" 53.34="" 2.220="" 56.38="" 2.000="" 50.80="" ”i="" 1“="" [0.60x0.25]="" 23/46="" 2.200="" 55.88="" 2.320="" 58.92="" 2.100="" 53.34="" _1001_002="" 2541005]="" 24/48="" 2.300="" 58.42="" 2.420="" 61.46="" 2.200="" 55.88="" 25/50="" 2.400="" 60.96="" 2.520="" 64.00="" 2.300="" 58.42="" (dew-50])="" 26/52="" 2.500="" 63.50="" 2.620="" 66.="" 54="" 2.="" 400="" 60.96="" ,1="" 1="" 1="" 27/54="" 2.600="" 66.04="" 2.720="" 69.08="" 2.500="" 63.50="" 1’="" 1’="" +/="" 28="" 1="" 1="" 1="" (092[2.33])="" 6="" 2.700="" 68.58="" 2.820="" 71.62="" 2.600="" 66.04="" 1="" 1,="" 1="" 29/58="" 2.800="" 71.12="" 2.920="" 74.16="" 2.700="" 68.58="" é="" 280[7="" 10]="" 30/60="" 2.900="" 73.66="" 3.020="" 76.70="" 2.800="" 71.12="" '="" '="" 31/62="" 3.000="" 76.20="" 3.120="" 79.24="" 2.900="" 73.66="" ‘3="" ‘1,="" 1="" 32/64="" 3.100="" 78.74="" 3.220="" 81.78="" 3.000="" 76.20="" 1="" 1’="" 1‘="" 1="" l="" 33/66="" 3.200="" 81.28="" 3.320="" 84.32="" 3.100="" 78.74="" “11="" 111="" 1’="" 1’="" 11="" w="" h="" 1.1="" 34/68="" 3.300="" 83.82="" 3.420="" 86.86="" 3.200="" 81.28="" 1="" 1="" —‘l="" 35/70="" 3.400="" 86.36="" 3.520="" 89.40="" 3.300="" 83.82="" *1="" ct-008="" [10.20]="" f="" 04911-25]="" 36/72="" 3.500="" 88.90="" 3.620="" 91.94="" 3.400="" 86.36="" a="" 2="" x®="" .0371.oo4[0.9510.10]="" 37/74="" 3.600="" 91.44="" 3.720="" 94.48="" 3.500="" 88.90="" 38/76="" 3.700="" 93.98="" 3.820="" 97.02="" 3.600="" 91.44="" a="" 39/78="" 3.800="" 96.52="" 3.920="" 99.56="" 3.700="" 93.98="" 338'="" 358”“="" fix-="" 40/80="" 3.900="" 99.06="" 4.020="" 102.10="" 3.800="" 96.52="" 3140:="" 0.4033="" max:="" 0391.002="" [1001005]="" j="" .1971006[500="" ]="" .2701012[6.851o.30]="" ai.004[:0.10]t/\—’="" hc:.oo4[:o.10]\/\="">
.2901004[7.3710.10]
.2951010[7.5 ]
OPTIONAL
SEE PART N
.1001002[2.5410 ]
//
1/
11
1+
,, 1
Q Q a] 0611002[1 ]
W m‘1‘1‘ r ‘ \ \1 f
{} { .1001002[2.5410 ]
AN \ ‘1.‘1r h i —,
\J 1‘1} i T
m 2x 12504 [ ]
RECOMM‘ENDED PCB LAYOUT
SULLINS
connscro- soLunons
1+ 1+
1+
@131
7a1.008>
Pb
R
oHS COMPLIANT
02-20, 0.20mm MAX.
21-30, 0.30mm MAX.
31-40, 0.40mm MAX.
.092 2.33
.280 7.10
C
.008 [
0.20]
2 X
.037±.004 0.95±0.10
.049 1.25
.020 0.50
.197±.006 5.00±0.15
.295±.010 7.50±0.25
.270±.012 6.85±0.30
OPTIONAL
SEE PART NUMBER CODING
.100±.002 2.54±0.05
A
.008 [
0.20]
B
.012[ 0.30]
.100±.002 2.54±0.05
.024(w) X .010(t)
[0.60 X 0.25]
.039
±.002
1.00
±0.05
.290±.004 7.37±0.10
.061±.002 1.56±0.05
C
.004[ 0.10]
A
.004[ 0.10]
2 X
.047 1.20
MIN
OPTIONAL
.100±.002 2.54±0.05
.100±.002 2.54±0.05
.040 1.02
RECOMMENDED PCB LAYOUT
NOTES:
1. INSULATOR MATERIAL: SEE PART NUMBER CODING, UL 94V-0
2. CONTACT MATERIAL: PHOSPHOR BRONZE
3. CONTACT PLATING: SEE PART NUMBER CODING
4. CURRENT RATING: 3 AMPS
5. VOLTAGE RATING: 250V AC/DC
6. INSULATOR RESISTANCE: 5000 MEGOHMS MIN
7. CONTACT RESISTANCE: 20 MILLIOHMS MAX
8. DIELECTRIC WITHSTANDING: 500 VAC
9. OPERATING TEMPERATURE: SEE PART NUMBER CODING
10.PROCESSING TEMP.: SEE PART NUMBER CODING
11.MATES WITH SULLINS .100 [2.54] CONTACT CENTER MALE HEADER SERIES
(.025 [0.64] SQUARE POSTS)
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
J
2604
ADD PLATING "B", UPDATE INSULATOR HEIGHT
7.1mm(WAS 7.2mm), GUIDE POST TOLERANCE &
PCB LAYOUT RECOMMENDED
06/06/2012
LH
K
2818
UPDATE PCB LAYOUT(TOP/BOTTOM ENTRY)
09/03/2013
LH
L
2829
ADD INSULATOR MATERIAL 'LCP' OPTION
12/10/2014
LH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
5
DECIMALS
.X=
.012 [.3]
.XX=
.008 [.20]
.XXX=
.006 [.15]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 1
SCALE: 12:1
10488
L
HEADER FEMALE, 2.54mm CC, 2 ROWS, SMT
xPxCxx2KFMx-RC
FILE NAME: 10488, xPxCxx2KFMx-RC
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
12/04/2008
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
Products related to this Datasheet
CONN HDR 12POS 0.1 GOLD SMD
CONN HDR 16POS 0.1 TIN SMD
CONN HDR 40POS 0.1 GOLD SMD
CONN HDR 6POS 0.1 GOLD SMD
CONN HDR 14POS 0.1 TIN SMD
CONN HDR 14POS 0.1 GOLD SMD
CONN HDR 40POS 0.1 TIN SMD
CONN HDR 10POS 0.1 GOLD SMD
CONN HDR 4POS 0.1 TIN SMD
CONN HDR 8POS 0.1 GOLD SMD
CONN HDR 24POS 0.1 GOLD SMD
CONN HDR 40POS 0.1 GOLD SMD
CONN HDR 10POS 0.1 TIN SMD
CONN HDR 6POS 0.1 TIN SMD
CONN HDR 16POS 0.1 GOLD SMD
CONN HDR 50POS 0.1 GOLD SMD
CONN HDR 26POS 0.1 GOLD SMD
CONN HDR 30POS 0.1 TIN SMD
CONN HDR 40POS 0.1 TIN SMD
CONN HDR 30POS 0.1 GOLD SMD
CONN HDR 20POS 0.1 TIN SMD
CONN HDR 26POS 0.1 TIN SMD
CONN HDR 8POS 0.1 TIN SMD
CONN HDR 34POS 0.1 GOLD SMD
CONN HDR 20POS 0.1 GOLD SMD
CONN HDR 12POS 0.1 TIN SMD
CONN HDR 18POS 0.1 TIN SMD
CONN HDR 22POS 0.1 TIN SMD
CONN HDR 24POS 0.1 TIN SMD
CONN HDR 28POS 0.1 TIN SMD