nu mums m a as Ms
numm
mus ms slv mam sen/2s.
emu: alamznmczsa sans
mum map
SEE mg \
n<—‘ i]="" ,="" ,="" \="" lu="" ‘j="" w="" .j="" ism="" mm="" a="" h}!="" “.1“="" pu="" rcte="" ‘0="" ..4_="" o="" 323="" mu="" 3:va="" w="" b="" [158;]="" ”n="" “h="" l="" el“.="" fun="" hes,»="" ht="" m="" an="" l="" 0="" 0="" eu="" "p="" ”w?="" comm="" v="" #70110="" a="" [6="" 351="" «="" ”w="" v="" v="" 703="" m="" in="" as="" m="" sum»?="" [h="" 38]="" 13="" eb="" a="" :7="" mss="" m="" 1m="" mm="" m="" 3]="" at="" as="" a”?="" efl\="" hi="" u="" h="" ii="" |="" i="" l="" u="" i="" u="" u="" u="" i="" i="" 0="" h10="" ref="" hp="" aw="" m="" k="" ”'5”="" «a="" m="" in="" [4="" 451="" {5051="" *0:er="" \="" _="" 0="" ‘50="" ref="" ham="" ref="" tip4=""> VSEE hfggSYE‘
[H ‘3] [2 5“
DW “D“
"“"MSEE NCTE ? nlfifsssé‘fi; - « , FC
5mm _,
m am an. at am: M m, .1 ‘ cwv www.mmmechmm
, a. 'NM‘ hm )0; m u nvmmm WEH’NV Wu ”MW E w m w
3 i151 "3,131 “W W “if \ ‘2'} h " “W I
. 1. mm. m M , N mam Hymn PM: we
- mm w mm HLH ‘ H sue mam 2“
Tm HLE um V V MLLV [Mun N THE PM in" ‘ ‘ A 3‘ :‘n‘ SHNEU
mum: [wncumm my W mm m sums TC ‘k‘ 3
ms HLE mm H mm m THE PW {mum m. \Imm ’ V \ \ \ \ \ \ \ a
[wwww mm \m- L \ 2 \ \ \ \ \ \ \
«mm m. vssoroowrwos \ ‘ 7 f. ‘ W m 22326 4
—‘>
PDM: Rev:P Released .STATUS: Printed: Mar 22, 2011
Hmmmhm nu mum‘s m a as Ms
mus ms slm‘mm vesevvzs.
L,
: 4
“ ~ ‘ | ‘ | | ‘ | ‘ ‘ | ~‘
*-~‘“‘W w LENJ‘H FCPNLLAS «SEE NOTE m
s“ ,
D‘\‘ J. 253 ‘6 x [D ~ ‘30 [2 o 552 [‘5 5‘] ‘xC‘E ‘0‘
SEE AT‘E‘
753‘6351x‘7D~ ‘fl9[7_ ¢ 352M891
D““‘:' 253 ‘fi 35! ADD‘ ‘Hfil2_ ¢ 30‘? ’32!
‘7‘\‘ D' ”I ‘h 35] x ‘,D ~
0‘“ x [D ~ ‘30 [2 V] : ‘CCC‘L: ¢ 532 I“ 2‘]
D‘l‘ “f" x ‘7D ~ 775 [5 T7]
:twmaw NOTES
7mm mew CODE
05 ‘ AGE’"”D3[¥U
m
7 L“; w: mm mm
: ms sum) cm
Umm ‘0 s
H‘L 5mm O‘E ‘
WEE7 3E LEF‘ Mr ‘
‘ILVBU CE 3mm com
turn; a: um, li-‘C
mm: mm H
hisE Wm»:
[
7
‘s
mum‘s NOTE a:
NO“ 5'
mE “
yiur >an w HE wwu
cm H on H “mm:
3‘
3ETENM‘ us
a : sow, Emu‘EEs cas . 22>» cm
‘2 L9 .c saw as] mu mE w me
MOLN‘WC Em HE‘CH‘
22m» 33]
5“ Wu HOLE HECJ‘IB
,1 w“ szEE w NW
‘58 1: m
w‘ m um {DEE
MOMS‘VC MATEW‘M GLASS V‘LLID C H‘ZH TEW THEU‘C V‘LST‘C E“! H 0" .1 7m‘
mm :o‘ 1 mm: :omn my ;
‘OMR CWHCT \‘HUHL CCFNR :LLO‘ “ ”PEI VT W ‘F"J«T ”V 1“")"lv9
‘z :Mmrm J :mu :‘yzcrca‘
Gmm‘w mm H r M.» m w: m w W mm mm xxx
.,EE H‘m ‘m‘w m 4mm WU u; “z‘r‘ccmt‘m u‘m‘ ‘wlmtuULr Tc WU C m
®ws um ‘s ‘0‘ AH‘LAELE ““H mm 3m ‘L‘hEF :mms
ms m3
®smu Comm: w ‘c "-5 Human FEW 5mm ‘3 n: ‘1 in wm‘cvs mus :wmm ”mm:
m w “5 mm“ m M55 m u 37w “ :EE mm (m m . mm: mm A
‘RJE aCS‘T‘CV CV
"a fill HOLE D‘WETEH MOLE S‘I
©LEF‘ [\n Fawn com—'2‘: w ‘0 7p m‘uaEE ‘“ W cm . 00‘ l‘ as] ER‘L‘ED HCLES mm: mm
MAIN/M CF 23 ‘OMF CC‘H-‘CTS PER CCMECTOF 37903 [E JC‘] NW SE‘ 7 2 0B‘ [‘1‘ 031‘;
A733 [‘3 ‘35! iu 7LA‘WL A O‘Ui 3L3
Gnu omens “ U138] mm
A ‘2: 1 m: [3431; 251 some In new A
h 790 0 EB" ‘ , E‘C [7 79 M" ‘3 7‘] )-] ‘8 i‘fiSNfiOL I“LL ’[ NUT TO MY D‘MEVS‘ON v‘E‘V‘ 0F
(I‘LM? ‘0 INF“ ‘ICTE WH‘CH HAS E[[\ MOD‘F‘E) MT“ TNE C‘HFHT
‘LA 1 D‘El35‘10751’VESSV‘TTO BOND :‘NW‘VC FE ‘S‘;\
m ‘ U.» ‘u‘uu‘us M‘zss
mm Wm m M; :95
m am m or am: M m, .1 ‘ cwv www.mmechmm
‘ “m M “ M ‘3 ”Wm“ Wm rm €[’[PT”LE mm N
0001102: Yninu‘ ,/\ u ~ , k ,
We; 2* $E} mm mm
a mu mm Hymn Pm: me
my um INCH / MM»: mam 2“
TH‘S F‘LE was mmumv CFEMEJ ‘N THE we m “mun same A 3‘ m‘ SHNEU
[“C‘MU Ewwcm‘m AN: AN‘ WM JEu‘é‘sus TC awn-1 um 2 J 3
1m F‘LE NLsT :‘E mm m THE "“0 ENVHEE‘? m. ‘Imm ‘ ‘ ‘ ‘ ‘ ‘ ‘ ‘ ‘ a
EwWNME‘,‘ mm ‘me ‘ ‘ ‘ ‘ ‘ ‘ ‘ ‘ ‘
mm m. vssoroo‘r‘os ‘ 7 f. ‘ W m 22326 4
PDM: Rev:P Released .STATUS: Printed: Mar 22, 2011
Nmmmhm nu mums m a as Ms
mus ms slncmvem vesevvzs.
L,
WODJCT N .WJE’
\ ' $0M :‘EF,,
MNE‘Q“
7mm s
’0 279 RU
% n m
% @7 4
[mute nus
, [3 94:0 ‘21
aECHUA A'J U10” 5 OPTION ONLY}
042i‘3 0“: UN “F'
H Ni'l 35]
:w “b“
A ”ECWHIJL COANUTUR
mm mm A H. v y
[SEE VOTE ' QT~ WM MINE
”OWE? Elf:
< ‘9="" n="" u)="" h="" j="" «n="" 4="" n="" e\="" ,_j_\="" u="" 195="" m="" .="" was]="" ”an.”="" ”3:33;:="" 0="" i00="" ref="" ivf=""><7 u="" u="" o="" [2="" 5n="" %="" °="" “34="">
mm mm
17m WK 7
I T we mom
. mum w ‘ s mums ms; FC
c m w W’; ., mum-5e soecmm LUS ME: _,
w an] m sun m. at am: M m, .1 ‘ cm www.mmmechmm
‘ “m W“ M ‘3 Wm“ "15w Wu em» 5 w [ M
000110}: ”(1 HM K \ ‘ " ‘ "‘1 ‘ 7
5mm L x mm 24 (, $+3> mm ‘ w
a am: as.»- WCH w 11mm um» PM: was
my AM)! 05-!” sue mam 25
an All)“ usu- ifl‘e ‘ ‘ 3‘36‘ SHEU
am um as.“ A 3 2r 3
mm WNW- \ \ \ \ \ \ \ \ ‘ ‘ 5
mm Heal \ \ \ \ \ \ \ \ \ \
«mm m. vssoroowrwos \ 7 f. ‘ W m 22326 4
7>
PDM: Rev:P Released .STATUS: Printed: Mar 22, 2011
Products related to this Datasheet
CONN RCPT BLADE PWR 30P EDGE MNT
CONN RCPT BLADE PWR 8POS EDGE MT
CONN RCPT BLADE PWR 8POS EDGE MT
CONN RCPT BLADE PWR 10P EDGE MNT
CONN RCPT BLADE PWR 11P EDGE MNT
CONN RCPT BLADE PWR 12P EDGE MNT
CONN RCPT BLADE PWR 12P EDGE MNT
CONN RCPT BLADE PWR 14P EDGE MNT
CONN RCPT BLADE PWR 14P EDGE MNT
CONN RCPT BLADE PWR 18P EDGE MNT
CONN RCPT BLADE PWR 18P EDGE MNT
CONN RCPT BLADE PWR 14P EDGE MNT
CONN RCPT BLADE PWR 15P EDGE MNT
CONN RCPT BLADE PWR 16P EDGE MNT
CONN RCPT BLADE PWR 16P EDGE MNT
CONN RCPT BLADE PWR 16P EDGE MNT
CONN RCPT BLADE PWR 18P EDGE MNT
CONN RCPT BLADE PWR 18P EDGE MNT
CONN RCPT BLADE PWR 20P EDGE MNT
CONN RCPT BLADE PWR 20P EDGE MNT
CONN RCPT BLADE PWR 20P EDGE MNT
CONN RCPT BLADE PWR 18P EDGE MNT
CONN RCPT BLADE PWR 20P EDGE MNT
CONN RCPT BLADE PWR 20P EDGE MNT
CONN RCPT BLADE PWR 21P EDGE MNT
CONN RCPT BLADE PWR 22P EDGE MNT
CONN RCPT BLADE PWR 22P EDGE MNT
CONN RCPT BLADE PWR 22P EDGE MNT
CONN RCPT BLADE PWR 22P EDGE MNT
CONN RCPT BLADE PWR 24P EDGE MNT