; 5!“:va
>01: {News
a ae c Fm
5*
i
m m WWW
\‘ 2 3‘
‘ POWER S‘ENAL PUW [P
PPUDUET NU. PU‘WS
P4 P3 ‘1‘“‘1“V‘l"6‘5~3‘2‘1 p2 ‘ p“ H
E IEEEEEEEEEEEE
“mm” Eusgugsgu
B EEEEEEEEEEEE
VOTE 3 A EEEEEEEEEEEE
’«25 6! «$41
\303%U \ses‘m
\‘OWC‘Wi 7762 ”IV AVRHXZIVM REF
CPTHW‘ TW’
5 ‘ r——+c 52 m
c k ‘ ‘ ,fi ‘ ‘ \ sEE now A A
W mm mm , , § :
gfi‘ \ fl agggggggggm H H ’2‘ H “L , =
‘ ‘ @amaaaamafim : : ‘ 3
<_ ‘="" ‘="" j="" a="" ‘="" ‘="" \="" ,="" w="" ‘="" .="" ”="" ww="" 5="" ”="" r="" p="" \="" \="" t="" pen“="" ‘2="" ‘c="" l—bfi="" 55—»="" w="" 47:="" 75="" “ww="" see="" \om="" aligfi’igflfiu="" w="" “w="" f?)="" m="" "a="" m="" m="" g="" x="" i;="" 3="" my="" .vwwraconrecrcon="" ;="" mmnna;="" m="" 33mm="" m="" a”="" i;="" ‘3="" mm"="" m:="" ,="" p="" 2w="" .="" 48$="" .="" 2mp="" mm="" w="" _‘_="" 3="" ”51:."5‘="" {£142}="" mum="" sown="" mm="" ”ode="" wnw="" ”nwt="" “w="" 0="" l="" v="" 1="" tm="" m="" mmm="" mnam="" mm="" mm:="" w,="" mama:="" so»="" lewh="" w="" «mum="" pmm'="" mm="" m="" e="" [uh="" mm="" at;="" 2131;“.="" :33}:="" m="" x="" x="" l="" 5‘="" 940'="" 22‘="" if":="" pa="" [\or="0sz" 3an="" p="" m.="" a="" w="" \="" \="" \="" \="" 5="" ha="" [ha]="" howrucm="" m="" my.="" ‘="" \="" z="" 3="" t="" \="" \="" \="" \="" \="" \="" \="" \="" \="" h="" 2="" pro/e="" 5‘="" m="" “‘“e="" 22526="" 4="">
PDM: Rev:A Released .STATUS: Printed: Dec 20, 2010
PYOJUCT MNBER
; 5!“:va
>01: {News
m mm w my
m m WWW
Melanin"
NOTE, 3
2 SAREF TVF
4
I- \SNEF WV
7 [7x a MPH
3 431 23 TV)
2 sun HP
Saw IV»
WU
mm ‘ Von:
m
L
ZACP v 485 ‘ 2MP
VERHCAL SOLDER RECEPT
me Pwamu
5‘940’22‘
smq \ \ \ \
max \ \ \ \
22526
PDM: Rev:A Released .STATUS: Printed: Dec 20, 2010
; 5!“:va
>01: {News
m mm w my
m m WWW
PYOJUCT MNBER
Melanin"
NOTE, 3
j
PM XXX
‘5
a; [
\3 97
5n vow: H
‘ L SUES
\ ‘ x x
“i: ZZEZEZEMZEZZE Z: 3‘: ‘54;
; fia‘ D‘nmmumnn in of 7, SEENCTEH A
7 7 w w \ T‘ w w
r ‘ w w w ‘ \ \ w w
» Pca won
MI) mum E (L
b9 5,,
+39 \7 m NQTE H44
.775 23 m vaE H4—
"WW aligii’igilfiu W “W F5)
m "a m m 0 x1: 3 my Wmmm”
. m 0 xx 1; ‘3 mm" we
2w: . 48$ . 2MP
o m it am n
W“ 0: f ${} mum sown mm
a, Mmm Mnam mm: m mama: on»
W WW wzm' MM M mu: 2‘3
an ”MW unam .m 7 mm
W mswxsu mam \ w L 5‘ 940 22‘ 3c' 4
m \y x x x x x x x x x x B
m w» x x x x x x x x x x
‘ ‘ m5 tame
\ 2 Pro/E 5 22526 4
PDM: Rev:A Released .STATUS: Printed: Dec 20, 2010
an r a «:5 gr:
z
E
5m: Ive/H mauve:
mean
we «a e we w w m,
m we wuw
PYOJUCT MNBER
5‘94022‘ ,
NOTE, 3
Non:
\ wmsms w: mmms m M momma MTH
ASVE m 5w Hid .mss OTHERMSE mum:
CONVECUR mm:
W - , - , p < ,="" q)="" momma="" mum="" ul="" 94="" .="" a="" alasv="" mm="" mww="" thenc="" mm="" mm="" cwm="" mum="" :omn="" mm="" mm="" m="" wpm="" cofpua="" mm="" 3="" ’latwc="" spec="" msaojn="" ehaevnle="" platwg="" spec="" was="" won="" w="" the="" ”emt="" oe="" henh‘sx="" g="" mummm="" w="" m="" mm="" m="" m="" mm="" m="" hhs="" hrh-ce="" 5="" 3mm="" spec="" *ava="" 53477on="" armmm="" a‘ec‘hcu‘on="" ausrzcras“="" 6="" 4404mm="" w="" i-‘avs="" m="" mus="" a="" 7="" all="" hole="" dmveters="" he="" en‘sne)="" hole="" sue="" g)="" mountwc="" holes="" where="" pi‘ciele,="" i're="" unvuted="" (aw="" \5‘10="" 073="" mm!)="" holes="" mm)="" mm="" cave="" wm="" sr—‘b="" oz="" x,="" cm="" 0="" 03="" re="" 0="" :5="" cu="" mme="" h)="" mm:="" gm="" 011="" cr="" hole="" @="" :w="" m“="" m="" m="" www="" 4v="" m="" ww="" fix="" 2="" ,="" n="" n="" q‘j="" yowmcv="" mmn="" m:="" mm="" w="" wm;="" m;="" a="" a="" m="" "a="" m="" m="" 0="" x1:="" 3="" my="" wmm="" a="" m="" 0="" ex="" is="" ‘3="" mm"="" we="" ,="" n="" my="" .="" 485="" .="" 2mp="" 3="" ”051;,”="" {£142}="" mum="" sown="" mm="" a,="" mmm="" mnam="" mm="" w,="" mam:="" m="" w="" mm="" w="" wzm'="" mm="" m="" m="" m="" 2‘3="" an="" my="" mp4="" unam="" m="" 7="" mm="" w="" mm="" ‘="" ‘="" l="" 5‘="" 940="" 22‘="" a="" m="" 3w="" \="" \="" \="" \="" \="" \="" \="" \="" \="" \="" a="" m“="" wp“="" \="" \="" \="" \="" \="" \="" \="" \="" \="" \="" h="" 2="" pro/e="" 5‘="" m="" “‘“e="" 22526="" 4="">
PDM: Rev:A Released .STATUS: Printed: Dec 20, 2010
Products related to this Datasheet
CONN RCPT BLADE PWR 36POS PCB