SJ3401 - 3572 Series Selection Guide Datasheet by 3M
View All Related Products | Download PDF DatasheetScience.
Applied to Life."
ASK A 3M EXPERT
April, 2014
3M™ Loop Fastener SJ3571
Product Description
3M™ Hook and Loop Fasteners oer advanced closure alternatives to zippers, screws, snaps, hooks and
more. They oer greater design exibility, faster product assembly, smoother and cleaner exterior surfaces
and improved product performance in many applications. 3M hook and loop fasteners consist of hooks and
loops which engage to form a quick fastening attachment. Simply pull the strips apart by hand to disengage.
Product Features
The woven nylon hook has exible, self-supporting inverted j-hooks protruding up from the backing with
approximately 300 hooks per square inch (46 hooks/square cm). The woven nylon loop has thousands of soft,
pliable napped loops protruding above the backing, providing for thousands of openings and closings (cycles).
Both the hook and loop are preshrunk to insure maximum dimensional stability and atness. Standard colors
available are black, white and beige, with several custom colors available with extended delivery times and
additional costs.
SJ3571 is coated with high performance acrylic pressure sensitive adhesive which has high temperature
resistance and resistant to many environmental and chemical conditions.
Commonly paired with 3M™ Hook Fastener SJ3572, this loop fastener can also engage with other 3M™ Hook
Fasteners.
3M™ Loop Fastener SJ3571
Technical Information Note
The following technical information and data should be considered representative or typical only and should not be used for specication purposes.
Typical Physical Properties
Thickness Test Condition
3.2 mm 125 mil Unmated without liner
0.33 mm 140 mil Mated without liner
Property: Thickness
notes: Using 1/2" pressure foot with 34 gram weight
Property Values
Material Loop- Woven Nylon
Backing High Performance Acrylic PSA
Liner Polyolen with embossed 3M logo
Liner Thickness 0.1 mm 4 mil
Liner Color Clear
Weight 0.062 g/cm² 0.014 oz/in²
Typical Performance Characteristics
Property Values Substrate Notes
Dynamic Tensile 7.6 N/cm² 11 lb/in² Nylon Hook to Nylon
Loop
Run at 12 inches per minute
Dynamic Shear 15.2 N/cm² 22 lb/in² Nylon Hook to Nylon
Loop
Run at 12 inches per minute
Cleavage Strength 13.1 g/cm width 7.5 lb/in width Nylon Hook to Nylon
Loop
T-Peel Adhesion 3.5 g/cm width 2 lb/in width Nylon Hook to Nylon
Loop
Run at 12 inches per minute
90° Peel Adhesion 3.9 g/cm width 2.2 lb/in width Nylon Hook to Nylon
Loop
Run at 12 inches per minute
Cycle Life 5000 Nylon Hook to Nylon
Loop
Number of closures before losing 50% of original
strength
Mutena‘ Wmmm yum.“ m M m A55 Mm sums; w Tywm
Dyna: 29 31 33 2.: :2 ‘2 340 7001100 Tammy:
mev’ u... Sumzmypum ummsumaawPhs-m thsumm ammunm my“: >F
gm; Sow on sea on 59:1 on 200
$33? x x x x x x x x 90
Egg“ x x x x x x x x 1m
33% x x x x x x x x 129
332% x x x x x 15a
:32; x x x x x 2m
nyIiuInood-msimmmmmummwm
3M™ Loop Fastener SJ3571
Typical Performance Characteristics (continued)
Product Performance:
Additional Information
notes: This guide should assist you in determining which product will adhere best to your substrate for.
3M™ Loop Fastener SJ3571
Handling/Application Information
Directions for Use
Attachment Techniques
The following information is intended to assist the designer considering the use of 3M hook and loop fasteners. System product performance depends upon a number
of factors, including the fastener (material, adhesive and area), application method, surface characteristics (material, texture and cleanliness), environmental conditions
(moisture, ultraviolet and temperature exposure) and the time it is expected to support a given load. Because many of these factors are uniquely within the user’s
knowledge and control, it is required that the user evaluate 3M products to determine whether they are t for a particular purpose and are suitable for the user’s
substrates, method of application and desired end use.
Rounding the corners, slightly recessing the product into the substrate, or providing raised edges around the Reclosable fastener can reduce the possibility of edge
lifting and improve the overall appearance of the fastener on the nished product. Mechanically securing the corners of the fastener with rivets, staples, screws, etc.
may also reduce the possibility of edge lifting, but may reduce the closure performance.
The two most common techniques for attaching these 3M hook and loop fasteners to various surfaces are summarized below.
Pressure Sensitive Adhesive Attachment: The use of pressure sensitive adhesives eliminates or reduces the need for sewing, solvent activation, dielectric or ultrasonic
bonding or bulk adhesive bonding. This can result in simplicity, improved safety and lower installation costs. Pressure sensitive adhesive products can be applied
manually or automatically using a variety of equipment choices. Contact your 3M Sales Representative to discuss automated equipment options.
Surface Preparation: Highly textured surfaces may reduce the ultimate adhesion levels and care should be given to minimize the surface texture or roughness.
Adhesive backed fasteners should be applied to surfaces that are clean, dry and free of oil, grease, dust, mold release agents or surface contaminants that could
reduce the adhesion. It is recommended to remove any surface contaminants that may reduce adhesion by using a method suited for the type and quantity of surface
contaminants present. Isopropal alcohol is a good general use solvent for cleaning contaminants from surfaces for example.
In exceptional cases, especially when removing silicone mold release agents or on rough, porous surfaces, it may be necessary to lightly abrade the surface, use an
adhesion promoter, or surface sealer to optimize the adhesive bond to the substrate. The selection of abrasion, priming or sealing methods will depend upon the
substrates and the environmental conditions the product will be exposed to during use.
Attachment Procedure: To obtain optimum bond to any surface, both the fasteners and the target surfaces should have equilibrated for a minimum of one hour at
temperatures between 68°F (20°C) to 100°F (38°C) before application. The liner protecting the adhesive is removed and preferably without touching the adhesive, the
fastener is applied to the substrate. Exposure of the adhesive to ambient conditions without the protective liner, before applying to the surface, should be minimized as
initial adhesive tack may decrease. Flexible materials should be lying on a hard at surface so as to permit uniform adhesive contact with the surface. Use of a rubber
hand roller, press platen or similar device is recommended to ensure full adhesive contact or wet- out with the substrate surface. Approximately 4.5 pounds of force
per square inch, (310 grams per square centimeter) is recommended to increase adhesive contact, improving bond strength. For all adhesive applications, it is
important to ensure that the edges are rolled down to reduce the chance of edge lifting.
Plain backed
The plain backed 3M hook and loop fasteners are most commonly sewn into their applications. Liquid or hot melt adhesives and staples are other forms of attachment
that can be utilized.
Sewing: Although the selvedge edge was initially developed for stitching on, customers often nd that they get better anchorage when stitching through the 3M hook
and loop portions of the fastener – this may be application dependant. The type of thread and stitch type is also best determined based on individual application,
however, the fastener should be stitched on all edges for the best seam strength. Typically, special machine adjustments
are not necessary when using our 3M hook and loop fasteners
Storage and Shelf Life
Shelf Life when stored in original packaging at 72°F (22°C) and 50% RH is 24 months.
3M™ Loop Fastener SJ3571
Family Group
References
ISO Statement
Technical Information
SJ3401 SJ3522 SJ3523 SJ3526N SJ3527N SJ3402 SJ3531 SJ3571 SJ3572 SJ3532N SJ3533N SJ3530
Thickness (mm)
Test Condition: Unmated
without liner
2 2.4 3.2 2.4 3.2 2 3.2 3.2 2.4 2.03 3.05 2.4
Thickness (mm)
Test Condition: Mated
without liner
3.1 0.33 0.33 0.33 0.33 3.1 0.33 0.33 0.33 3.3 3.3 0.33
Material Loop-
Woven
Nylon
Hook-
Woven
Nylon
Loop-
Woven
Nylon
Hook-
Woven
Nylon
Loop-
Woven
Nylon
Hook-
Woven
Nylon
Loop
-
Wov
en
Nylo
n
Loop-
Woven
Nylon
Hook-
Woven
Nylon
Hook-
Woven
Nylon
Loop-
Woven
Nylon
Hook
-
Wov
en
Nylo
n
Backing No
Adhesi
ve Sew
on
Plasticiz
er
resistan
t acrylic
PSA
Plasticiz
er
resistan
t acrylic
PSA
High
Performan
ce rubber
based PSA
High
Performan
ce rubber
based PSA
No
Adhesi
ve
Sew
on
Gene
ral
Purp
ose
rubb
er
base
d
PSA
High
Perfor
mance
Acrylic
PSA
High
Perfor
mance
Acrylic
PSA
Rubber
based PSA
Rubber
based PSA
Gene
ral
Purp
ose
rubb
er
base
d
PSA
Liner None Non
printed
polyole
n lm
Non
printed
polyole
n lm
Polyethyle
ne with
red
printing
Polyethyle
ne with
red
printing
None Polyp
ropyl
ene
Polyole
n with
emboss
ed 3M
logo
Polyole
n with
emboss
ed 3M
logo
White
Polypropyle
ne
White
Polypropyle
ne
Polyp
ropyl
ene
Liner Thickness (mm) 0.089 0.089 0.08 0.08 0.08 0.1 0.1 0.08 0.08 0.08
Liner Color Clear Clear White White Whit
e
Clear Clear Whit
e
1. 3m.com Product Page
Url: https://www.3m.com/3M/en_US/company-us/all-3m-products/~/3M-Loop-Fastener-SJ3571?N=5002385+3293241225&rt=rud
2. Safety Data Sheet
Url: https://www.3m.com/3M/en_US/company-us/SDS-search/results/?gsaAction=msdsSRA&msdsLocale=en_US&co=ptn&q=SJ3571
This Industrial Adhesives and Tapes Division product was manufactured under a 3M quality system registered to ISO 9001: 2000 and ISO/TS 16949:2002 standards.
The technical information, recommendations and other statements contained in this document are based upon tests or experience that 3M believes are reliable, but the
accuracy or completeness of such information is not guaranteed.
Many factors beyond 3M5 cuntm‘ and u quely mm" usev’s know‘edge and control can szecnhe use and pevlovmznce of a 3M product an a particular applicat n.
3M™ Loop Fastener SJ3571
Product Use
Warranty, Limited Remedy, and Disclaimer
Limitation of Liability
Industrial Adhesives and Tapes Division
3M Center
St. Paul, MN 55144-1000
800-362-3550
www.3m.com
Please recycle.
© 3M 2018. All Rights Reserved.
The brands listed above are trademarks of 3M.
Many factors beyond 3M’s control and uniquely within user’s knowledge and control can aect the use and performance of a 3M product in a particular application.
Given the variety of factors that can aect the use and performance of a 3M product, user is solely responsible for evaluating the 3M product and determining whether
it is t for a particular purpose and suitable for user’s method of application.
Unless an additional warranty is specically stated on the applicable 3M product packaging or product literature, 3M warrants that each 3M product meets the
applicable 3M product specication at the time 3M ships the product. 3M MAKES NO OTHER WARRANTIES OR CONDITIONS, EXPRESS OR IMPLIED, INCLUDING,
BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OR CONDITION OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE OR ANY IMPLIED
WARRANTY OR CONDITION ARISING OUT OF A COURSE OF DEALING, CUSTOM OR USAGE OF TRADE. If the 3M product does not conform to this warranty, then
the sole and exclusive remedy is, at 3M’s option, replacement of the 3M product or refund of the purchase price.
Except where prohibited by law, 3M will not be liable for any loss or damage arising from the 3M product, whether direct, indirect, special, incidental or consequential,
regardless of the legal theory asserted, including warranty, contract, negligence or strict liability.
Products related to this Datasheet
BLACK LOOP
LOOP PRESS BACK 1" X 50YD BLACK
LOOP PRESS BACK 5/8" X 1YD BLK
HOOK PRESS BACK 1" X 50YD BLACK
HOOK PRESS BACK 5/8" X 1YD BLK
HOOK PRESS BACK 5/8" X 50YD BLK
LOOP PLAIN BACK 1" X 50YD BLACK
HOOK PLAIN BACK 1" X 50YD WHITE
BLACK HOOK
WHITE LOOP
BLACK HOOK
HOOK PRESS BACK 1" X 1YD BLACK
LOOP PRESS BACK 5/8" X 50YD BLK
BLACK LOOP
BLACK HOOK
WHITE LOOP
3/4"x50YD BLACK HOOK
BLACK HOOK
BLACK LOOP
BLACK HOOK
HOOK PLAIN BACK 1" X 50YD BLACK
BEIGE HOOK
BLACK HOOK
WHITE HOOK
BLACK LOOP
3/4"X50YD BLACK LOOP
WHITE HOOK
BLACK HOOK
BLACK HOOK
BLACK LOOP